6605454 Drawing 规格书
If I 7 b a . J z I I
I III: DRAWING mu III: suEJECr MATTER SHOWN mam ARE CDNFIDENIIAL mu ma mummy Pwonucr my a: warning: av M a» MDRE or ma mlwwwc us Puzmsv man
or BEL/SIEwARY/TRP Damian: mu 5qu NM 9: magnum comm. ow uszu IN ANV suasm 5919955 msm mam mom sewuw mam I I I I I
I WINNER WWHDUT YHE WRITTEN CONSENY OF WP CONNECYOR. “2:195 71W“! 1595751 szInm suaoso 121M.» IE I ir‘WWmMW I’m-NWI'L
55: III
I MECHANICAL:
I / ~ \
/ \
\ ImISII IImIpIIgIII m vmvismx IIIHIIBIIIII Rum III IIVI
I w my III WU mm:mmIIIWIIIIIISIIIIIIIII
\ IIIIEI 5mm III; pm pm: mm IIIIIIIII III m mum
ml] MI ”was , HIST x m» wuswnk annwi sawm III WWII
I I 2 ‘0 6 H VIKKELWIJERPIAYEWIVNSELEUSLyIMNMA IIIIGDIIFIIIISIIIIII:
m SDLDERYAIIS IIIIII IIaIIIIm III an III mum SI: 30min (I;
o o
g A HAGNEIIIS
I— W I
I: mm» / VIUIISIIIIDIIIIIIIIIII IX: II I
MI IIIIIIIIINDIIIIIIIEIIIII WWII mnnw: mm
I W :3: mums may VII‘ImIm II mm
D I \ Immm (I 751
1mm IIsIIIIoIIm II Innmxmumwmru Im
I 1' \ IEIIIIIUSSIIII AIIIIIIWWIIIMIIH,
Immmmm I may 3: III In M,
II I P‘" ”‘5‘ "am“ / Isz Hwnmnm manw:
I 7 j / IIISSIIIIIIIEIUIIIII gsaaIIIIIIuIIWIIIIm
\ suIIIaIIIsaIIBmam»MI.IIIIIIII,
I VISDLAHDN mummsm WI mu II gamma «III I ms: m I; mum
I ‘25P"; SERIES MAGNETIC CIRCUITAA . mm“ Immmnz runrl rm W 45-:
>— A. z A IIquImmIIquIsLIIInaIIIIWIEIILIIII mmamum
I 9 E E infirm: IIISIIIIIIIIIWIIIIIIX
, « 55013.23! a. z 5 e 9 A\ WP IIIIIIIIIImau VARYNMEER ENE [WE mmv UFURIEN wmzm
E E I: Imam mm II ”mam: IDUYIUN sum
I m
9 ® ~ THEPAHIWEEDMNNDEDFDRMVESDLDERINEPRMES
. mum PPEHEAV VHFEMWPE IS an Io III}: 1: sums Io Isa snows
I .aIzsz; 15: PEAKSDIDKRNGVMFERHHREI 1mm IuszmInsw
575”“ 7m
VDP or Fe ,m
I *\ I 01 . IZWH
I I n
m 'H . T2
I a esIed FaneI Cumul
I W“
I Suggested PCE Layout
I 7 (Oomwnsfll sin)
I 5505;:
A W mm
I CI = Iona p7, 2w DAPACITDR m «Ina Iu/Im m m 1/: La:
mm = 75 ows, me In RBISYORS .. _. _. ’ m
I AII ssnsoso I 7
I—IIIsI- I'I I'E