TE Connectivity AMP Connectors 的 211398 Drawing 规格书
A L: 2
H mm mm
('32 :nrvme 2 T 2 ALL Ln m: A .3
L ’VAAFZIV‘T
Ll
<71 28ti="" 0254»="" c="" rama="" max;—="">71><22979 ’="" p="" chlc="" “a="" a="" a="" 95="" w="" 4="" blv="" 4213:0115="" 004i01w="" m="" m="" x/="" \/="" 7="" 1="" 1+="" @="" i:="" 28="" ,1‘23="" ‘1="" r="" w="" 185="" typ="" t="" ‘="" ‘="" 7="" v="" a="" 4"_+1l1="" ”\="" {’4="" t="" ‘3)“;="" a="" 2812:0113="" 35%="" m79="" max="" ”09’="" a="" 9mm;="" 0="" la="" (i="" k="" .oajj="" 0‘0="" “’="" yp="" a="" e?="" t="" ,="" kw="" ww="" \="" q1="" i="" ,,="" +.oo/="" batt="" nlmbet="" lopated="" 3/440="" l‘neftqa="" (a="" 25’0”="" r="" j="" a="" e="" u="" f="" 2="" holes="" ~="" matnc="" face="" on="" any="" elance="" edge="" 60="" .125="" max="" a="" w="" mel="" recommdded="" ‘a\el="" ljtcut="" pebtehebal="" seal="" “="" see="" table="" «7="" ”.c/o="" maxa="" 1.067="" max="" .42oi015="" .094i="" 010="" f;="" l:="" .85="" t="" i="" 3="" 7="" e="" 3/4720="" lnee72a="" k21="" 39872‘1="" typ="" \="" fld\="" e="" 1/2”="" net="" (21139876)="" 85‘="" @®®x\="">22979>