E-Switch 的 JS1400BFQ Drawing 规格书
"M L
FF
M nthn
][!]|Z
P.C.B. LAYOUT \
O——\~O 0,/——O
O—o\o—§—O
O_/OOH 7
A CIRCUIT DIAGRAM
00000
00000
‘6
A
4 I) E'SWITCH"
v
7/2/10
ISOMETRIC
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
JS1400BFQ
2 : 1 9/2/2010 N211128 C
BLR
1 1
P.C.B. LAYOUT
1
2
3
C
D
654
B
A
A19179 Release For Production 7/2/10 BLR
7.40
[.291 in]
7.70
[.303 in]
8.20
[.323 in]
1.43
[.056 in]
2.85
[.112 in]
.70
[.028 in]
2.82
[.111 in]
5.00
[.197 in]
2.00
[.079 in]
R.50
[.020 in]
45.0°
1.95
[.077 in]
3.00
[.118 in]
9.00
[.354 in]
n1.00
[.039 in] n.70
[.028 in]
3.80
[.150 in]
1.50
[.059 in]
1.60
[.063 in]
GROUNDING
TERMINAL
BOTH SIDES
.50
[.020 in]
NOTES:
1. RATING: 12V DC 50mA MAX.
2. CONTACT RESISTANCE: 100 milli OHMS MAX.
3. OPERATING FORCES:
CENTER PUSH: 360 ` 60gf
STROKE: 0.25 +0.1/-0.2 mm
4-WAY DIRECTION: 160 ` 50gf
TRAVEL: 5° +2.5°/-1°)
4. LIFE CYCLES: 100,000
5. INSULATION RESISTANCE 100M OHMS@100VDC
6. DIELECTRIC STRENGTH: 250VAC FOR I MINUTE.
7. OPERATING TEMPERATURE: -25°C TO +70°C
8. STORAGE TEMPERATURE: -40°C TO +85°C
9. GENERAL TOLERANCE: `0.3
10. 2002/95/EC (ROHS) COMPLIANT
11. DENOTES CRITICAL PARAMETER.
OPERATING POSITION CIRCUIT
A5 = 1
5 = 4
5 = 3
5 = 6
5 = 2
B
C
D
CENTER PUSH
3
2
14
5
6
COMMONCENTER
CIRCUIT DIAGRAM
A
E
C
B
D
CENTER
POSITION
E
B19286 REVISE CIRCUIT TABLE FOR 'C' AND 'D' 9/2/10 BLR
B
n.75
[.030 in]
n1.05
[.041 in]
3.80
[.150 in]
6.30
[.248 in]
9.90
[.390 in]
6.00
[.236 in]
10.00
[.394 in]
1.00
[.039 in]
1.85
[.073 in]
3.85
[.152 in]
2.00
[.079 in]
C19637 DRAWING UPDATES 02/07/11 BMA