Schroff 的 Electronic Cases 规格书
5chraff D
2009 Edition
Electronic Cases
Schraffw
Form and function for measurement,
instrumentation and control technology
in a wide range of industries
Perfect Combination
• Medical instrumentation
• Lab/data analysis
• Communications diagnostics
Electronic Cases
■ High quality protection for sensitive electronics
■ Effective EMC shielding concepts
■ Flexible design emphasis
compacPRO
■Ideal for Medical, Test, or VME based applications
■Available in desktop or portable models
■Easily customized
■Rugged diecast and extruded framework
■Top and bottom covers easily removed for access
■Adjustable tip-up handle
ratiopacPRO/-air
■Aesthetic, flexible design – perfect for instrumentation
■High Performance EMC option
■Available in rackmount, desktop, and tower models
■Efficient thermal management
comptec
■Ideal as the ‘desk top cabinet’ for applications where there
is a need to house 19” rackmounted equipment
■Applications: R & D Labs, demo equipment, table top
cabinet requirements
■Rugged diecast and extruded frame
multipacPRO
■Ideal for all low profile rackmounted chassis applications
■Available in sheet metal version for volume requirements
■Perfect ‘pizza boxes’ slot in 1U and 2U sizes
inpac
■Ideal for heavy duty industrial
■19" rack mount applications
■Top and bottom covers easily removed for access
■Rugged diecast and extruded framework
■Cost-effective solution
\\\\»~\
\‘\\\\\\\\“\\‘\\\
\\\\\\\\\\\\\
\x\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\
\\\\\\\\\\xxx\\\\\\\\\\\\\\\\\\\\\\\\\\\
Test and Measurement
Schroff cases provide mounting
for a wide variety of electronic
equipment including:
■VME/CPCI boards
■Power supplies
■Motherboards
■Test panels
■Custom front/rear panels
■Cooling
They can be configured to handle a wide range
of applications in test measurement from
photonics, to communications diagnostics, to
chromatography to portable data acquisition.
Medical
Schroff electronic cases are the
perfect solution for a range of
medical applications including:
■Electro-surgical equipment
■Embedded systems
■Portable diagnostic equipment
■Available in standard and EMC
configurations
The cases feature:
■Rugged construction
■Easy to clean surfaces
■Aesthetic design
■Easily customized
■Accommodates a range of board
and component modules
■Wide range of accessories
1 | 2
Schraffw
■Cost effective, rugged case for desktop or portable applications
■Pre-mounted, empty case for individual assembly
■Flexible assemblies, prepared for 19" components or individual
assembly, e.g. with chassis plate
■Die-cast frame front and rear, highly stable through one-piece
design and panel dimensioning
■Wide range of accessories, coordinated for mobile applications
■Non-sensitive, scratch-resistant surfaces through powder
coating up-to-date color design
■Top cover and base plate removable subsequently
■Full-width front panel without visible screws
■Individual mounting service from 1 case
■Full range of accessories including tip-up handles, filler panels
and equipment mounting
3
2
4
5
1
6
compacPRO Delivery includes (kit, item 1 and 2 assembled)
Item Qty Description
1 2 Side panel, Al extrusion, RAL 7016
22 Frame, Al die-cast, RAL 7016
3 1 Cover, Al, 1.5mm, RAL 9006, with GND/earthing
connection
4 1 Base with perforation, Al, 1.5mm, RAL 9006, with
GND/earthing connection
5 4 Case foot with anti-slip protection, PC, black
6 8 Mounting adapter cover plate, pre-mounted
7 1 The assembly kit allows to assemble a full-width
front panel and a rear panel additionally
Ordering Information
Height Usable Width Width Height Height Depth Order no.
width W w H h D
U HP mm mm mm mm mm
2 42 257 219 102.6 84.4 271 14575-023
2 42 257 219 102.6 84.4 331 14575-025
2 42 257 219 102.6 84.4 391 14575-027
2 84 471 432 102.6 84.4 271 14575-063
2 84 471 432 102.6 84.4 331 14575-065
2 84 471 432 102.6 84.4 391 14575-067
3 28 186 148 147.1 129.3 271 14575-103
3 28 186 148 147.1 129.3 331 14575-105
3 42 257 219 147.1 129.3 271 14575-123
3 42 257 219 147.1 129.3 331 14575-125
3 42 257 219 147.1 129.3 391 14575-127
3 63 364 326 147.1 129.3 271 14575-143
3 63 364 326 147.1 129.3 331 14575-145
3 63 364 326 147.1 129.3 391 14575-147
384 471 432 147.1 129.3 271 14575-163
3 84 471 432 147.1 129.3 331 14575-165
3 84 471 432 147.1 129.3 391 14575-167
384 471 432 147.1 129.3 451 14575-169
3 84 471 432 147.1 129.3 511 14575-171
4 42 257 219 191.6 173.8 271 14575-223
442 257 219 191.6 173.8 331 14575-225
4 63 364 326 191.6 173.8 271 14575-243
4 63 364 326 191.6 173.8 331 14575-245
4 63 364 326 191.6 173.8 391 14575-247
4 84 471 432 191.6 173.8 331 14575-265
4 84 471 432 191.6 173.8 391 14575-267
4 84 471 432 191.6 173.8 451 14575-269
484 471 432 191.6 173.8 511 14575-271
For more product information
visit us at www.schroff.us/oneclick
Type Order No, into oneClick and click “search”
20 20
D
w
W
5
h
H
20 20
D
w
W
5
h
H
Schraffw
3 | 4
ratiopacPRO
ratiopacPRO/ratiopacPRO/air
Delivery includes (in kit form)
Item Qty Description
1 2 Side panel, Al passivated
2 2 Side trim, Al, visible surface powder coated, RAL 9006
3 2 Rear trim, Zn die-cast, powder coated, RAL 7016
3a 2 Front trim, Zn die-cast, powder coated, RAL 7016
3b 2 Front handle, Al die-cast, powder coated, RAL 7016
3c 2 19" mounting angle, Al die-cast, powder coated,
RAL 7016
4 4 Horizontal rail, Al, visible surface powder coated,
RAL 7016
11 2 Top cover and base cover, Al, internal surface
conductive, visible surface powder coated, RAL 9006,
with GND/earthing tag, base cover with vent slots
12 4 Case foot, PC, black, with anti-slip protection
13 1 Assembly kit
RatiopacPro construction
■Available in three versions:
– with bezel
– with front handle
– with 19" brackets
■EMC shielding upgrade available
■Symmetrical design, identical front and rear
For complete info on all specifications and accessories
visit www.schroff.us
Width Depth
HP mm 2U 3U 4U 5U 6U
Order no. Order no. Order no. Order no. Order no.
side Panel Classification
(1U-3U-1U) (3U-2U)
With Front Handle
84 255.5 - 24571-738 - - - -
84 315.5 24571-741 24571-789 24572-252 24572-396 24571-837
84 375.5 -24571-742 24571-790 24572-253 24572-397 24571-838
84 435.5 24571-743 24571-791 24572-254 24572-398 24571-839
84 495.5 - 24571-744 - - - 24571-840
With Bezel
84 255.5 24572-530 24571-038 - - - -
84 315.5 24572-533 24571-041 24571-089 24572-156 24572-300 24571-137
84 375.5 24572-534 24571-042 24571-090 24572-157 24572-301 24571-138
84 435.5 24572-535 24571-043 24571-091 24572-158 24572-302 24571-139
84 495.5 - 24571-044 - - - 24571-140
With 19” Mounting Bracket
84 255.5 24572-570 24571-738 24571-486 - - -
84 315.5 24572-573 24571-741 24571-489 - - 24571-537
84 375.5 24572-574 24571-742 24571-490 24572-205 24572-349 24571-538
84 435.5 24572-575 24571-743 24571-491 24572-206 24572-350 24571-539
84 495.5 - - - - - 24571-540
SchraFf-w
10225-615
10225-618
■Perfect desktop “cabinet”
■Case to accommodate 19" equipment
■Height from 1U up to 12U
■Type of protection IP 20
■High stability
■Front and rear panel identical, depth-symmetrical assembly
■Factory assembled with protective GND/earthing connection
■Cover, base and rear panel made out of steel
Typical modifications:
■Special colors
■Customized cut-outs in rear panels,front panels, cover and base plates
■Special depths
19" case 6-12U
comptec
For more product information
visit us at www.schroff.us/oneclick
Type Order No, into oneClick and click “search”
Delivery Comprises (kit)
Item Qty Description
1 1 Front frame
2 1 Rear Frame
3 2 Side profile at top
4 2 Side profile at bottom
5 2 Side panel, St
6 2 Handle shell
7 1 Cover
8 1 Base
9 1 Rear Panel
10 4 Case foot
11 1 Assembly kit
Ordering Information
Height Height Height Depth Usable Depth Order no.
Hh Dd
U mm mm mm mm
6 286 13 300 276 10225-604
6 286 13 400 376 10225-615
6 286 13 500 476 10225-626
6 286 13 600 576 10225-637
7 331 13 400 376 10225-616
7 331 13 500 476 10225-627
7 331 13 600 576 10225-638
9 420 13 400 376 10225-618
9420 13 500 476 10225-629
9 420 13 600 576 10225-640
9 420 13 400 376 *10225-667
9 420 13 500 476 *10225-682
9 420 13 600 576 *10225-693
12 553 13 400 376 *10225-670
12 553 13 500 476 *10225-685
12 553 13 600 576 *10225-696
*Al covers
Hh
HE
B
b
SchraFf-w
Item
Qty Description
10828-072
10828-056
Qty Description
i From panei Ai eximmom 2 mm. from anodized, rear
aimed (at TUL coioriess ciiromaied from and rear
1 Gwen St 1 mm iAiZn ccaiecfl
20860-12l
inpac
multipacPRO
■Rugged 19" chassis with high mechanical stability
■Front and rear frame Al-diecast
■Modular design
■Easily accommodates electronic components
■19" rackmount modular 1U & 2U cases
■Perfect alternative for “pizza box” applications for low volume
requirements
■Sheet metal version for volume opportunities
■EMC option
Delivery includes (kit)
Item Qty Description
1 2 Side panel, Al extrusion
2 1 Front frame, Al die-cast
3 1 Rear frame, Al die-cast
4 1 Cover, St
5 1 Base, St
6 4 Case foot
7 1 Assembly kit
Ordering Information
Height Height h h1 h2 Depth Order no.
HH D
U mm mm mm mm mm
2 88 86 57.5 76.2 254.5 10828-071
2 88 86 57.5 76.2 314.5 10828-072
2 88 86 57.5 76.2 374.5 10828-073
3 132.5 130.5 102 57.15 254.5 10828-051
3 132.5 130.5 102 57.15 314.5 10828-052
3 132.5 130.5 102 57.15 374.5 10828-053
3 132.5 130.5 102 57.15 434.5 10828-054
4 177 174.5 146.5 101.6 254.5 10828-056
4 177 174.5 146.5 101.6 314.5 10828-057
4 177 174.5 146.5 101.6 374.5 10828-058
4 177 174.5 146.5 101.6 434.5 10828-059
6 265.9 263.5 235.4 190.5 374.5 10828-068
6 265.9 263.5 235.4 190.5 434.5 10828-069
Delivery includes (kit)
Item Qty Description
1 1 Front panel, Al extrusion, 2 mm, front anodized, rear
etched (at 1U), colorless chromated front and rear
side of front panel, from 2 U clear chromate
21Base body plain, St, 1 mm, (AIZn coated)
3 1 Rear panel, St, 1 mm, (AIZn coated)
4 1 Cover, St, 1 mm, (AIZn coated)
7 1 Assembly kit
Ordering Information
Height Height Depth Order no.
Umm mm
1 43.7 220 20860-120
1 43.7 280 20860-121
1 43.7 340 20860-122
2 88.1 280 20860-126
2 88.1 340 20860-127
Front handles For 1 U, AI extrusion, anodized, 20860-256
U 2 pieces
Front handles For 2 U, AI extrusion, anodized, 20860-257
U 2 piece
5 | 6
Schraffw
mmmnic Packlging
USA
Pentair Electronic Packaging
170 Commerce Drive
Warwick RI 02817
USA
Tel. +1 (401) 732-3770
14100 Danielson Street
Poway, CA 92064
Tel.: +1 (858) 679-4550
Fax: +1 (858) 679-4555
Toll free (888) 957-8291
www.schroff.us
EUROPE
Schroff GmbH
Langenalber Straße 96-100
75334 Straubenhardt
Deutschland
Tel. +49 (0)7082 794-0
www.schroff.de
Schroff UK Ltd.
Maylands Avenue
Hemel Hempstead
Herts HP2 7DE
Great Britain
Tel. +44 (0)1442 240 471
www.schroff.biz
Schroff SAS
Z.I. 4, rue du Marais
Boîte Postale 16
67660 Betschdorf
France
Tel. +33 (0)3 88 90 64 90
www.schroff.biz
Schroff Scandinavia AB
Flygfältsgatan 11
P.O.Box 2003
12821 Skarpnäck
Sweden
Tel. +46 (0) 8 683 61 00
www.schroff.se
Schroff Scandinavia AB
Peräsimentie 8
FIN-03100 Nummela
Finland
Tel. +358 9 222 68 00
www.schroff.fi
Schroff S.r.l.
Via Brughiera 1
20010 Pregnana Milanese (MI)
Italy
Tel. +39 02 932 714-1
www.schroff.biz
Schroff GmbH/
Sp.z.o.o./-oddzial w Polsce
ul. Marynarska 19A
PL-02-674 Warszawa
Poland
Tel. +48 (0) 22 607 06 16
www.schroff.pl
ASIA
Schroff K.K.
Nisso No.13 Bldg. 4F
2-5-1 Shinyokohama, Kohoku-ku
Yokohama-shi
Kanagawa 222-0033
Japan
Tel. +81 (0)45 476 02 81
www.schroff.co.jp
Pentair Technical Products China
Shuangyuan Rd. South, Liuting,
Chengyang District
(Airport Ind. Zone)
Qingdao, PC 266108
PR China
Tel. +86 532-8771 6101
www.schroff.biz
Pentair Technical Products Groups
www.schroff.us
© Pentair Electronic Packaging 2008 12.08.5000
We are where you are