Preci-Dip 的 811-S1-yyy-30-zzz101 规格书
SPRING-LOADED CONNECTORS & PAD CONNECTORS
SERIES
811
811-S1-NNN-30-XXX101
Single Row
2.54 mm, Surface mount perpendicular
Low resistance modular connectors with spring-loaded
contacts (SLC), surface mount. Contacts with improved,
shaped piston design.
TECHNICAL SPECS.:
Flammability UL 94V-O
Piston and barrel Brass CuZn36Pb3 (C36000)
Spring Music wire DIN 17223, gold plated
Max. stroke 1.4 mm
Forces initial 0.25 N
Forces initial at 1/2 stroke 0.85 N
Mechanical life 50'000 cycles
Max. operating current 3.5 A
Contact resistance 10 m (static measurement, halfway position)
Coplanarity SMD terminations Max. 0.1 mm (measured on 25 mm long connectors)
Plating Barrel: 0.25 µm gold / Piston: 0.5 µm gold
ORDERING INFORMATION:
Initial height A (mm) Height plastic body B (mm) XXX code
6 4 014
6.5 4 015
7 4 016
7.5 4 017
NNN number of poles. Replace NNN with the requested number of poles, e.g. 811-S1-NNN-30-014101 for a single
row version with 16 pins becomes 811-S1-016-30-014101.
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
TECHNICAL ASSISTANCE
GENERAL SPECIFICATIONS:
The values listed below are general specs applying for PRECI-DIP spring-loaded connectors. Please see individual catalog page
for additional and product specific technical data.
Operating temperature range -55 ... +125 °C
Climatic category (IEC) 55/85/21
Operating humidity range annual mean 75 %
Max working voltage 100 VRMS/150 VDC (2.54 mm grid)
PRECI-DIP products are recognized by Underwriters Laboratories Inc. and listed under "Connectors for Use in Data, Signal,
Control and Power Applications", File Nr. E174442.
ELECTRICAL CHARACTERISTICS:
Insulation resistance between any two adjacent contacts Min. 10'000 M at 500 V AC
Capacitance between any two adjacent contacts Max. 1 pF
ENVIRONMENTAL CHARACTERISTICS:
The sockets withstand the following environmental tests without mechanical and electrical defects:
- Dry heat steady state IEC 60512-11-9.11i / 60068-2-2.Bb: 125 °C, 16h
- Damp heat cyclic IEC 60512-11-12.11m / 60068-2-30.Db: 25/55 °C, 90 – 100 %rH, 1 cycle of 24 h
- Cold steady state IEC 60512-11-10.11j / 60068-2-1.A: -55 °C, 2 h
- Thermal shock IEC 60512-11-4.11d / 60068-2-14.Na: -55/125 °C, 5 cycles 30 min
- Sinusoidal vibrations IEC 60512-6-4.6d / 60068-2-6.Fc: 10 to 500 Hz, 10 g, 1 octave/min, 10 cycles for each axis
- Shock IEC 60512-6-3.6c / 60068-2-27.Ea: 50 g, 11 ms, 3 shocks in three axis
During the above two tests no contact interruption >50 ns does appear.
- Solderability J-STD-002A, Test A, 245°C, 5 s solder alloy SnAg3.8Cu0.7
- Resistance to soldering heat J-STD-0020C, 260°C, 20 s
- Moisture sensitivity J-STD-020C level 1
- Resistance to corrosion :
1) Salt spray test IEC 60068-2-11.Ka: 48 h
2) Sulfur dioxide (SO2) test IEC 60068-2-42 Kc: 96 h at 25 ppm SO2, 25 °C, 75 %rH
3) Hydrogen sulfide (H2S) test IEC 60068-2-43 Kd: 96 h at 12 ppm H2S, 25 °C, 75 %rH
PACKAGING:
Standard connector packaging is card box.
SMD mount connectors available on request with Tape & Reel packaging acc. to EIA Standard 481.
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com