Aries Electronics 的 800 Series Horizontal 规格书
Himluxl
wuuouamxmy
.mml
sun 2- —\
n
mum
[Mums] u
4| _
J Wm. $th T";
mm W {mm} min
mum mum
“W W «a mm 254
COMM“ DETAIL L-nghdmnd mum mmghlhend]
. . “'NW'A".
mu nrnnsPER mm n ma [2 5w . case n m
I: =mu umuspmnw-nmnnpsu
as; [my
{am MI
ELECTHDNICS. INC.
2 X-90 XX X
I
2609 Bartram Road • Bristol, PA 19007-6810 USA
TEL 215-781-9956 • FAX 215-781-9845
WWW.ARIESELEC.COM • INFO@ARIESELEC.COM
13001
Rev. 5.3
1 of 1
CUSTOMIZATION: ARIES SPECIALIZES IN CUSTOM DESIGN AND PRODUCTION.
SPECIAL MATERIALS, PLATINGS, SIZES, AND CONFIGURATIONS CAN BE
FURNISHED, DEPENDING ON QUANTITY.
ARIES RESERVES THE RIGHT TO CHANGE PRODUCT GENERAL SPECIFICATIONS
WITHOUT NOTICE
PRINTOUTS OF THIS DOCUMENT MAY BE OUT-OF-DATE AND SHOULD BE
CONSIDERED UNCONTROLLED
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
FOR VERTICAL MOUNTING, SEE DATA SHEET 13002
CONSULT FACTORY FOR OTHER SIZES AND CONFIGURATIONS
FEATURES
• FulllineofHorizontalDisplayDIPSocketsforDIPpackagingofLEDs,incandescentlamps,DIP
switches,testpoints,etc.
• VariationsofMountingPositionandPinConfigurationprovideExceptionalDesignFreedom
• RestrictedEntryforContactProtection
• AcceptsStandardLEDsandIncandescentDisplaysaswellas0.500[12.70]and0.600[15.24]
TallDisplays
GENERAL SPECIFICATIONS
• STANDARD BODY MATERIAL:blackUL94V-04/6Nylon
• BIFURCATED CONTACTS:GradeAspring-temperedPhosphorBronzeperQQ-B-750
• CONTACT PLATING:10µ[0.25µ]min.AuperMIL-G-45204over50µ[1.27µ]min.
NiperQQ-N-290–OR– 200µmin.matteSnperASTMB545-97(2004)e1over50µ
[1.27µ]min.NiperQQ-N-290–OR– 200µ[5.08µ]min.bright90/10Sn/PbperMIL-
T-10727Type1over50µ[1.27µ]min.NiperQQ-N-290
• SPACER:Fishpaper
• CONTACT CURRENT RATING:1.5amps
• OPERATING TEMPERATURE:221°F[105°C]Sn&Sn/Pbplating;257°F[125°C]Au
plating
• INSERTION FORCE:110g/pinaverage
• WITHDRAWAL FORCE:75g/pinaverage
• ACCEPTS:flatleadsupto0.014[0.36]thickand0.020[0.51]wide;roundleadsup
to0.020[0.51]dia.
• ACCEPTS LEAD LENGTHS:0.075-0.160[1.91-4.06]
MOUNTING CONSIDERATIONS
• SUGGESTED PCB HOLE SIZE:0.044±0.002[1.12±0.05]dia.
ConsultDataSheet13002forVerticalMountingVertisocket™withbifurcatedcontacts.
Series 800 Vertisocket™ DIP Socket
w/Bifurcated Contacts for Horizontal Mounting
Dim. “D” Dim. “X” No. of Pins
0.290[7.37]
0.100[2.54]
8, 10
0.200[5.08]
0.300[7.62]
0.390[9.91]
0.100[2.54]
8,14thru200.200[5.08]
0.300[7.62]
0.690
[17.53]
0.100[2.54]
8thru40,480.200[5.08]
0.300[7.62]
ORDERING INFORMATION
XX-X82 X-90 XX XX
Optional Rails
WR=WithoutRails
Plating Options
T=Sn
TL=Sn/Pb
(blank)=Au
Display Angle
Row-to-Row
0:“X”=0.100[2.54
2:“X”=0.200[5.08]
3:“X”=0.300[7.62]
Series
282:“C”=0.100[5.08]
82:“C”=0.300[7.62]
682:“C”=0.600[15.24]
No. of Pins
(SeeTable)