Aries Electronics 的 518 SMD Open Frame Socket 规格书
[—
XX-X518X X
1“”? "W41
‘ 7‘ ‘ a , M"
.«w (it? mum m CODDUQ (33
[my ‘7 e: [mm] $1,534,, ~ JE'
LW oscea‘ko?
*- "X'IWW'I int-mam] 7
we RIB)
mfima‘ r’
‘DOQ ” ’ w'=[|m,DFPIHSPERROMXHJDMIEII
mun] 'x'=(uo.flFPINSPERRDW-nxn.100[2.54]
@ij
. no . , , g ,
, mmmml ‘
TMNWCUM. .flSlZ’Z]
mezlm ""
STYLE c (3 RIB)
‘ ELECTRONICS. INC.
2609 Bartram Road • Bristol, PA 19007-6810 USA
TEL 215-781-9956 • FAX 215-781-9845
WWW.ARIESELEC.COM • INFO@ARIESELEC.COM
12018
Rev. 6.1
1 of 1
CUSTOMIZATION: ARIES SPECIALIZES IN CUSTOM DESIGN AND PRODUCTION.
SPECIAL MATERIALS, PLATINGS, SIZES, AND CONFIGURATIONS CAN BE
FURNISHED, DEPENDING ON QUANTITY.
ARIES RESERVES THE RIGHT TO CHANGE PRODUCT GENERAL SPECIFICATIONS
WITHOUT NOTICE
PRINTOUTS OF THIS DOCUMENT MAY BE OUT-OF-DATE AND SHOULD BE
CONSIDERED UNCONTROLLED
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
OPEN FRAME COLLET SOCKET w/WIRE WRAP, SEE DATA SHEET 12016
OPEN FRAME COLLET SOCKET w/SOLDER PIN TAILS, SEE DATA SHEET 12017
OPEN FRAME COLLET CAPACITOR SOCKET w/SOLDER PIN, SEE DATA SHEET 12026
OPEN FRAME COLLET CAPACITOR SOCKET w/WIRE WRAP, SEE DATA SHEET 12027
CONSULT FACTORY FOR OTHER SIZES AND CONFIGURATIONS
FEATURES
• OpenFrameallowsformoreefficientutilizationofBoardSpaceandBetterCooling
• CompatiblewithAutomaticInsertionEquipment
• Side-to-sideandEnd-to-endStackable
GENERAL SPECIFICATIONS
• BODY MATERIAL:BlackUL94V-0Glass-filled4/6Nylon
• PIN BODY:Brass3601/2-hardperUNSC36000ASTMB16/B16M-05
• PIN BODY PLATING:200µ[5.08µ]min.93/7Sn/PbperASTMB545–OR– 200µ
[5.08µ]min.SnperASTMB545Type1over100µ[2.54µ]min.NiperSAEAMS-QQ-
N-290B
• 4-FINGER COLLET CONTACT:BeCuperUNSC17200ASTMB194-08
• CONTACT PLATING:10µ[0.25µ]AuperMIL-G-45204over50µmin.[1.27µ]Niper
SAEAMS-QQ-N-290B
• CONTACT CURRENT RATING:3amps
• OPERATING TEMPERATURE: -67°F to 221°F [-55°C to 105°C]
• INSERTION FORCE:180g/pin,basedon0.018[0.46]dia.testlead
• WITHDRAWAL FORCE:90g/pin,basedon0.018[0.46]dia.testlead
• NORMAL FORCE:140g/pin,basedon0.018[0.46]dia.testlead
• ACCEPTS LEADS:0.015-0.025[0.38-0.64]dia.,0.100-0.125[2.54-3.18]long
MOUNTING CONSIDERATIONS
• SUGGESTED PCB HOLE SIZE: 0.045 ±0.002 [1.14 ±0.05] dia.
Series 518 Open Frame Socket
w/Collet Contacts & Surface Mount Pins
Frame Style No. of Ribs Centers “Y” Dim. “Z” No. of Pins
A 1 0.300 [7.62] 0.400 [10.16] 6
B 2
0.300 [7.62] 0.400 [10.16] 8, 14, 16, 18, 20
0.400 [10.16] 0.500 [12.70] 20, 22
0.300 [7.62] 0.400 [10.16] 24, 28
C 3 0.400 [10.16] 0.500 [12.70] 24
0.600 [15.24] 0.700 [17.78] 24, 28, 32
ORDERING INFORMATION
XX-X 518 X XXX
Plating
0= AuCollet,SnShell
0TL= AuCollet,Sn/PbShell
1= AuCollet&Shell
Termination
0= SurfaceMount
Series
Row-to-Row Spacing, “Y” Dim.
3 = 0.300 [7.62]
4 = 0.400 [10.16]
6 = 0.600 [15.24]
No. of Pins
(SeeTable)