Aries Electronics 的 450001,650000 Series 规格书
[—
fin“
nsn :me ‘ ”H” ’
[1.27am 1 «1.34:3 on]:
VOLNON—CUM. "among _.
[m] i
V—‘: ‘
"a” ”(mans I "cum:
[.05] I“ IICTR
‘a .4
"15 F 75”] omagnoz
[11:1‘“ 4X [.46 ,05]
fiWfi
"10 .mu. ~ .ona
[5n [2mm [1.58]
VOL NON-CUM.
Wemams]
ELECTRONICS. INC.
Bristol, PA 19007-6810 USA
TEL (215) 781-9956 • FAX (215) 781-9845
PRINTOUTS OF THIS DOCUMENT MAY BE OUT OF DATE AND SHOULD BE CONSIDERED UNCONTROLLED
•INFO@ARIESELEC.COM
WWW.ARIESELEC.COM
FEATURES
• A cost-effective means of upgrading to SOJ or SOIC without changing your PCB
layout.
• Available on 0.400 [10.16] and 0.600 [15.24] centers. Consult Data Sheet 18010
for Adapters on 0.300 [7.62] centers.
GENERAL SPECIFICATIONS
• BOARD MATERIAL: 0.062 [1.58] thick FR-4 or IS410 per IPC 4101A/26 with
1-oz. Cu traces, both sides
• PADS: finished with HASL
• PINS: Brass 360 1/2-hard per UNS C36000, ASTM B16/B16M
• PIN PLATING: Sn/Pb
• OPERATING TEMPERATURE: 221°F [105°C]
MOUNTING CONSIDERATIONS
• SUGGESTED PCB HOLE SIZE: 0.028 ±0.002 [0.71 ±0.05] dia.
18011
Rev. AB
Series 450001 and 650000
SOIC and SOJ-to-DIP Adapter
P/N Pins Type Dim. “B” Centers “C” Dim. “E” Dim. “F” Dim. “G” Dim. “H”
28-450001-10 28 SOJ 0.480 [12.19] 0.400 [10.16] 0.460 [11.68] 0.080 [2.03] 0.650 [16.51] 0.325 [8.26]
32-450001-10 32 SOJ 0.530 [13.46] 0.400 [10.16] 0.500 [12.70] 0.090 [2.29] 0.750 [19.05] 0.425 [10.80]
32-650000-10 32 SOJ 0.700 [17.78] 0.600 [15.24] 0.650 [16.51] 0.200 [5.08] 0.750 [19.05] 0.425 [10.80]
24-650000-10 24 SOIC 0.700 [17.78] 0.600 [15.24] 0.455 [11.56] 0.150 [3.81] 0.550 [13.97] 0.180 [4.57]
28-650000-10 28 SOIC 0.700 [17.78] 0.600 [15.24] 0.450 [11.43] 0.075 [1.91] 0.650 [16.51] 0.375 [9.53]
ORDERING INFORMATION
(See Table below)
CUSTOMIZATION: In addition to the standard products shown
on this page, Aries specializes in custom design and production.
Special materials, platings, sizes, and configurations can be
furnished, depending on the quantity. NOTE: Aries reserves the
right to change product general specifications without notice.
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
“A” = NO. OF PINS PER ROW X 0.100 [2.54]
“D” = (NO. OF PINS PER ROW - 1) X 0.100 [2.54]
AVAILABLE IN PANELIZED FORM WITH OR WITHOUT CUSTOMER-
SUPPLIED DEVICES MOUNTED. CONSULT FACTORY.
CONSULT FACTORY FOR OTHER SIZES AND CONFIGURATIONS