JAE Electronics 的 ST11S008V4H Drawing 规格书
1 WlSDOMfltEE
445 6.05
368 4.75
293 3.25
6 225 1.74 1 45
I :7 0.19 1 1 1 1 ‘ HOLD-DOWN
2.68 1 ‘ ‘ /
0.95 1 /
1 1 ,/
1m /M i: M 71 ‘1 1 [PM
;i 1. 1 ’7
, 7 7: 1 i 1/ . ‘ // 1 ‘
co 1 1
M M 41—7 7 1 ¥
-777 / 77
7" GND6 E él agg
GNDE [E 7 13’4“; A A4,
7L 1 1 1 1 1 ‘1 1 1, 77
H 7 hiflwmu‘lwaf m 7
M 01110 fl 1 7 ‘M
E t A ' C-@ 7 0.64 ‘ M
1 1
:5 1 1
1 ,1
4 . 1 1
M . 1
LOT No / "K Q, 1
1 1 ‘ 1
1 1 226
Lu ‘ 1
1 214 1 3 36
1 VACUUM AREA
1 324
m L 5.85 535
6.7 I W
1'”
'1 WEB @M
7 7 fl
11.15 D
TABLE2.F|N|SH
TABLE] . CIRCUIT
* ,#7¥5 . ,7. /i 7 \ 1‘ 21011151151011 gggAMGLEs
1, .J, 1 J, \
\ 1.
X X 717+
1.45
3.252.98
0.19
1.74
6.97
4.75
6.05
3.68
4.45
6
5.65
7.65
6.65
7.25
4.6
4.1
VACUUM AREA
4.2
VACUUM AREA
7.65
5.85 ±0.15
1.6
6.7
1.25 ±0.1
7.625 ±0.15
4.21 ±0.15
6.425 ±0.15
3.36 2.14 ±0.15
±0.15
±0.15
1.04
5.85
3.24
6.225 ±0.15 ±0.15
4.375
2.68 ±0.15
1.15
±0.15
±0.15
±0.15
1.16
2.26
±0.15
±0.15
0.06
±0.15
0.575
4.46
±0.15
0.745 ±0.15
VER.
版数
-TOP COVER
WITH CARD
TABLE1.CIRCUIT
DSW1 DSW2
WITHOUT CARD
DSW2
GND
TABLE2.FINISH
GND
4
GND
6
GND
5
DSW1
C
L
5
CONTACT AREA
年月日
Au FLASH (0.03μm MIN)
6
CN NO.
D A T E
A-
Au (0.1μm MIN) OVER Ni (1μm MIN)
DETECTION SWITCH 1(DSW1)⑤ OVER Ni (1μm MIN)
Au FLASH (0.03μm MIN)
Au (0.5μm MIN) OVER Ni (2μm MIN)CONTACT①
承 認
APPD.
査 閲
CHK.
担 当
DR.
製 図
DESCRIPTION
変 更 内 容
DETECTION SWITCH 2(DSW2)⑥
4
SWITCH
④
TERMINAL AREA
APPD.
符号
NO.
名 称
DESCRIPTION
個 数
QTY.
材 料
MATERIAL
仕 上
FINISH
備 考
REMARKS
9 SPRING 1 STAINLESS - -
8 CAM FOLLOWER 1 STAINLESS - -
7 LOCK 1 STAINLESS - -
6 DETECTION SWITCH 2(DSW2) 1 COPPER ALLOY TABLE2 TABLE1
5 DETECTION SWITCH 1(DSW1) 1 COPPER ALLOY TABLE2 TABLE1
4 TOP COVER 1 STAINLESS TABLE2 -
3 EJECT LEVER 1 GLASS FILLED Ny - -
2 INSULATOR 1 GLASS FILLED LCP - -
1 CONTACT 8 COPPER ALLOY TABLE2 -
INDUSTRY,LTD.
5:1
ST11S008V4H
DCF-C-213H(12.08)
.
.
±
±
.±
.±
’
±
±
°
°
0.1
0.4
0.8
SIZE A2
1
A.NATORI
SJ113824
SJ113824
S/W
ST11
A.MATSUNAGA
JAE Connector DIV. Proprietary.Copyright(C) 2013, Japan Aviation Electronics Industry, LTD.
図面番号(DRAWING NO.)
H.ICHIKAWA
14/FEB/2013
100
9080
70
60
504030
2010
日本航空電子工業株式会社
CHK.
製図
0
仕様書(SPECIFICATION)
寸法(DIMENSION)
一般公差(GENERAL TOLERANCE)
単位(UNIT):㎜
角度(ANGLES)
APPD.
承認
APPD.
担当
DR.
第1版(ORIGINAL DATE) シリーズ(SERIES)尺度(SCALE)
名称(TITLE)
質量(MASS)
(VER.)
査閲
版数
JAPAN AVIATION
ELECTRONICS
図面番号(DRAWING NO.)
RESTRICTED AREA
(No pattern and
B-
under the connector should
be coated by resist.
via hole.)
C
L
Card misinsertion
All patterns and Via holes
APPLICABLE P.W.B. DIMENSION(REF.)
GND1
GND2
GND3
GND4
GND5
GND6
GND7
HOLD-DOWN
CT
C-
B
DSW2
C
L
in this area.)
(No components allowed
position.
DSW1
C
3.73
C0.1
1.7
1.45 1.65
9.2
1.96
6.5
1.15
0.82
1.85
8-
0.64
0.7
8-
0.52
1.01
0.52
0.57
7.7
0.57
13.94
0.57
2.4
2-
8.88
11.09
(1.1×7)
13.8
(PITCH)
14.45
14.5
13.5
1.1
15
15.3
7.68
13.32
14.38
14.72
15.3
14.83
7.6
14.9
1
6
C-
7
C
L
8
A-
9
C
L
B-
C
L
*******
LOT No
1
2
3
4
5
B
+
20.4 ±0.4
-17 EJECT STROKE
PUSH STROKE
1
±0.15
13.4
0.3
0.2
3.4
15.3 ±0.15
A
0.1 S
S
11.15 +
-
0.15
0.05
GND3
GND2
GND1
±0.11.75 1.3 ±0.1 1.25 ±0.1
GND5
GND7
GND6
GND4
1.3 ±0.1
1.75 ±0.1
0.4 ±0.1
0.75 ±0.1
C
L
15
DSW1
7
DSW2
4 6 82 3
A-
CT No.
0.35
0.95
1.1 min.
±0.1
±0.1
t0.1
±0.1
t0.15
1
±0.1
8-0.4
t0.12
7.6 ±0.15
2013/02/19