Greenlee Communications 的 60A Series 规格书
There With Youm
GREENLEE "
rrrLrLr
Stubby Augers
Single flute design for
cleaner holes
Greenlee is proud to add Greenlee’s Stubby Auger Bits to
the Holemaking Product Category. The new Stubby Auger
Bits were designed so that it’s easier to drill a hole in tight
spaces such as between studs, joists and inside walls.
With the new stubby auger bits, there’s no longer a need
for expensive right angle drills or multiple steps in order to
cut holes to size.
The unique cutting design provides fast and smooth cutting
action. The 1/4" hex quick change design allows for fast
and easy use in all ranges of drill types. Both the 5/8" and
3/4" stubby bits can be used with Greenlee’s New Quick
Connect Extensions.
The new Stubby Auger Bits are yet another way that
Greenlee helps to make your job faster, safer, and easier.
www.greenlee.com
Small Auger Packs a Big Punch!
Fast and smooth
cutting action
5/8"
3/4"
7/8"
1"
as between
s operator fatigue.
drills or muitiple
easy identification.
ZS9Z'lgf/‘flflg 5X91
9810'559'fl08 5/91 VS]!
91 25121129
:I
I Lenglll We Ill
AGREENLEEV.
m Cu pm
Features
• Over center single flute design for cleaner holes and less splintering.
• Uniquecuttingedgedesignforfastandsmoothcuttingaction.
• Shorterthanthetopcompetitor’sbitforbetteraccesstotightspacesbetween
studs and joists.
• Perfectfordrilling2"and4"joists.
• Self-Feedingscrewpointdrawsbitthroughallwoodtypeswithlessoperatorfatigue.
• Eliminatestheneedforspecialtoolssuchasexpensiverightangledrillsormultiple
steps to cut the hole to size.
• 1/4"hexquickchangedesignforfastandeasyuseinalldrilltypes.
• Clearymarkedwithbitdiameterandcatalognumberonshankforeasyidentification.
Capacity
• Maximum bit capacity for Quick Connect Extensions is 3/4".
• Notforuseinwoodwithnails.
Specifications
CAT# UPC# Description Hole Diameter
Inch (mm)
Overall Length
Inch (mm)
Weight
Lbs. (g)
60A-5/8 12416 5/8" Stubby Auger Bit 5/8" (15.9mm) 4.5" (144mm) .3 lbs. (118g)
60A-3/4 12417 3/4" Stubby Auger Bit 3/4" (19.1mm) 4.5" (144mm) .3 lbs. (136g)
60A-7/8 12418 7/8"StubbyAugerBit 7/8" (22.2mm) 4.5" (144mm) .3 lbs. (149g)
60A-1 10538 1" Stubby Auger Bit 1" (25.4mm) 4.5" (144mm) .4 lbs. (199g)
Ordering Information
Cat# UPC# Description Qty
60A-5/8 12416 5/8" Stubby Auger Bit 1
60A-3/4 12417 3/4" Stubby Auger Bit 1
60A-7/8 12418 7/8"StubbyAugerBit 1
60A-1 10538 1" Stubby Auger Bit 1
DISTRIBUTOR INFORMATION :
USA Tel: 800.435.0786
Fax: 800.451.2632
Canada Tel: 800.435.0786
Fax: 800.524.2853
International Tel: +1.815.397.7070
Fax: +1.815.397.9247
www.greenlee.com MA-5350 11/08
4455BoeingDrive•Rockford,IL61109-2988•USA•815-397-7070
©2008GreenleeTextronInc.•AnISO9001Company•PrintedinUSA
GreenleeTextronInc.isasubsidiaryofTextronInc.