Visual Communications Company - VCC 的 T-3 1/4 Miniature Bayonet Base 规格书
CIVIL
A VCC PRODUCT FAMILY
Number
CM1867 4.00 .06 .06 2,000 C-6
CM1850 5.00 .09 .25 1,500 C-2R
CM1851 5.00 .12 .40 40 C-2R
CM1906 5.00 .07 .19 1,000 C-6
CM316 6.00 .70 3.40 500 C-2R
CM1689 6.00 .14 .35 2,000 C-2V
CM44 6.30 .25 .90 3,000 C-2R
CM47 6.30 .15 .50 3,000 C-2R
CM238 6.30 .50 2.00 2,000 C-2R
CM239 6.30 .36 .67 5,000 C-2R
CM240 6.30 .36 .67 5,000 C-2R
CM267 6.30 .15 .33 5,000 C-2R
CM755 6.30 .15 .33 20,000 C-2R
CM1302 6.30 .04 .08 5,000 C-6
CM1810 6.30 .40 1.40 3,000 C-2R
CM1847 6.30 .15 .38 5,000 C-2R
6.30 .25 .65 5,000 C-2R
7.00 .50 .00 1,500 C-2R
7.00 .19 .30 2,000 C-2R
13.0 .33 .00 1,000 C-2V
14.0 .41 .00 1,500 C-2F
14.0 .08 .31 5,000 C-2F
CM1488 14.0 .15 1.50 200 C-2V
CM1815 14.0 .20 1.40 3,000 C-2V
CM1889 14.0 .27 2.00 1,500 C-2F
CM1891 14.0 .24 2.00 500 C-2F
CM1893 14.0 .33 2.00 7,500 C-2F
CM1894 14.0 .24 2.00 500 C-2V
CM1898 14.0 .24 2.00 7,500 20-2R
CM216 14.4 .24 1.00 3,000 C-2F
CM1813 14.4 .10 .86 1,000 C-2V
CM1892 14.4 .12 .75 1,000 C-2F
CM1909 14.4 .10 .86 1,000 C-2V
CM1881 15.5 .24 2.20 500 C-2F
CCw
engineered to light up your design
www.vcclite.com
1.800.522.5546
CML and Chicago Miniature Lamp are registered trademarks of Visual Communications Company, LLC.
C-2V
C-2R
C-6
C-2R
C-2R
C-6
2,000
500
1,000
40
1,500
2,000
.35
3.40
.19
.40
.25
.06
.14
.70
.07
.12
.09
.06
6.00
6.00
5.00
5.00
5.00
4.00
CM1689
CM316
CM1906
CM1851
CM1850
CM1867
Number
Part
Voltage
Design Amps MSCP Hours
Life
Type
Filament
CM49
CM1809
CM43
CM45
CM1490
CM1688
CM1804 4.00
3.75
3.20
3.20
2.50
2.00
2.00
.06
.09
.16
.35
.50
.06
.06
.07
.18
.20
.50
.50
.02
.04
1,000
1,000
3,000
3,000
3,000
1,000
1,000
S-2
C-2R
C-2R
C-2R
C-2R
C-6
S-2
C-2R
C-2R
3,000
3,000
.50
.90
.15
.25
6.30
6.30
CM47
CM44
C-2V
C-2F
C-2F
C-2F
C-2V
C-2V
500
7,500
500
1,500
3,000
200
2.00
2.00
2.00
2.00
1.40
1.50
.24
.33
.24
.27
.20
.15
14.0
14.0
14.0
14.0
14.0
14.0
CM1894
CM1893
CM1891
CM1889
CM1815
CM1488
CM1847
CM1866
CM1888
CM1908
CM1816
CM181
CM756 14.0
14.0
13.0
7.00
7.00
6.30
6.30
.08
.41
.33
.19
.50
.25
.15
.31
3.00
3.00
.30
2.00
.65
.38
15,000
1,500
1,000
2,000
1,500
5,000
5,000
C-2F
C-2F
C-2V
C-2R
C-2R
C-2R
C-2R
C-2V
C-2F
2C-2R
1,000
3,000
7,500
.86
1.00
2.00
.10
.24
.24
14.4
14.4
14.0
CM1813
CM216
CM1898
C-2F
C-2V
C-2F
500
1,000
1,000
2.20
.86
.75
.24
.10
.12
15.5
14.4
14.4
CM1881
CM1909
CM1892
C-2R
C-2R
C-2R
C-2R
C-2R
C-6
C-2R
2,000
5,000
5,000
5,000
20,000
5,000
3,000
2.00
.67
.67
.33
.33
.08
1.40
.50
.36
.36
.15
.15
.04
.40
6.30
6.30
6.30
6.30
6.30
6.30
6.30CM1810
CM1302
CM755
CM267
CM240
CM239
CM238
MAX.
.406
MAX.
1.19
T-3 1/4 Miniature Bayonet Base