Keystone Electronics 的 8916-8931 Drawing 规格书
w; Lawn/EM 19 w: womw or
z z
PART NO. 'L' DIM.
.210 [5-33] .040 [1.02] 3915 .400 [10.16]
(2) PLS 7 SLOTTED HOLE THRU
(4) PLS 8917 .420 [10.66]
: 8918 .440 [11.17]
“25 [00.63] 8919 .450 [11.43]
M HOLE THRU .060 [1.52] 8920 .460 [11.68]
(2) PLS 8921 .480 [12.19]
235/3648] 7<—> 8922 .500 [12.70]
1 8923 .550 [13.97]
i 8924 .600 [15.24]
i L 8925 .650 [16.51]
1 8926 .700 [17.78]
1 8927 .750 [19.05]
8928 .800 [20.32]
8929 .850 [21.59]
8930 .900 [22.86]
8931 .925 [23.49]
KEYSTONE ELECTRONICS CORP.
www mymco com . ASTORIA. N.Y 11105-2017 0 12101819568900
PARTNAME
LED SPACER MOUNT
MATER‘AL
5.26.11 CHANGE AS PER ECN 11—070 C r1059 PVC ULngN‘Q/‘O m
8.30.00 CHANGE AS PER ECN 00—059 B 7 m BOONE SM “095
3x
4.8.98 CHANGE AS PER ECR 987024 A mamas mm mm CODE DWG NO
~ i 005 [i015 ]
DATE DESCWPT‘ON REV R iw‘v‘ifi EC‘F‘ED C/M 891 6-8931
—>
LN