Grayhill Inc. 的 48A Series 规格书
flvé'l’
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Slide Switches
S2
SERIES 48A
Slide Switches
FEATURES
• Save Space and Weight
• SPDT and DPDT Circuitry
• Choice of Actuations and
Terminations
MODELS in inches (and millimeters)
SPDT
DPDT
ACTUATOR OPTIONS in inches (and millimeters)
S1 Std S3 S4
Series 48A: Slide Switches
OPEN2-1
SSP2
SSP3
SSP1
NONEON
ON OFF
ON NONE
2-3
(ON)
ON
ON
TERM. COMM.
OPEN
2-1,5-4
SDP3
SDP1
OFFON
ON NONE
2-3,5-6
ON
ON
TERM. COMM.
SWITCH POSITION
MODEL
NO.
SWITCH POSITION
MODEL
NO.
02COMM.
13
05COMM.
46
02COMM.
13
SCHEMATIC
SCHEMATIC
()=MOMENTARY
()=MOMENTARY
1
2
3
.770
(19.56)
.690
(17.53)
TRAVEL
.085
(2.16)
.240
(6.10) .250
(6.35)
.200
(5.08)
.155
(3.94)
.152
(3.86)
.030
(0.76)
.185
(4.70)
.500
(12.70)
.260
(6.60)
.080
(2.03)
EPOXY SEAL
1
2
3
4
5
6
.770
(19.56) .690
(17.53)
TRAVEL
.085
(2.16)
.240
(6.10) .250
(6.35)
.200
(5.08)
.155
(3.94)
.152
(3.86)
.030
(0.76)
.185
(4.70)
.500
(12.70)
EPOXY SEAL .450
(11.43)
.190
(4.83)
.080
(2.03)
.152 SQ.
(3.86)
.200
(5.08)
.152 SQ.
(3.86)
.285
(7.24)
.152 SQ.
(3.86)
.370
(9.40)
.152 SQ.
(3.86)
.140
(3.56)
— flvi'l’
f TA? $wa 1
41 U?
f in w a
f ;j + M7;
T w W
[i
L.
% i fix fl
« Eflr T
#4: Jr JT
QQL LHT
j ufl iuT
#f H MM,
”fl
UUU
DIP Switches
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Slide Switches
S6
ACTUATOR OPTIONS in inches (and millimeters)
S5 For DPDT Only S7 T1 For DPDT Only
TERMINATION OPTIONS in inches (and millimeters)
M1 Solder Lug M2 P.C. Mount (Std) M3 P.C. Mount, Quick Connect
M7
M6
Series 48A: Slide Switches
SPDT
DPDT
SPDT
Right Angle P.C. Mount,
Vertical Actuation
Right Angle P.C. Mount,
Horizontal Actuation
THK. .030 (0.76)
THK. .030 (0.76) .030 (0.76) THK.
321
.152 SQ.
(3.86)
.051
(1.30)
.152 SQ.
(3.86)
.485
(12.32)
.152 SQ.
(3.86)
.310
(7.88)
.152
(3.86)
.200
(5.08)
.325
(8.26)
.080
(2.03)
.047
(1.19)
.156
(3.96)
.078
(1.98) .189
(4.80)
.250
(6.36)
.050
(1.27) .062
(1.57)
.250
(6.35)
EPOXY SEAL
.189
(4.80)
.030
(0.76) .185
(4.70)
.152
(3.86)
.125
(3.18)
.046
(1.17)
.050
(1.27)
.375
(9.53)
.186
(4.72) .500
(12.70)
.520
(13.21)
.106
(2.69)
.014
(0.36) .520
(13.21)
.185
(4.70)
.375
(9.53)
Ø.073
(Ø1.85)
.260
(6.60)
654
14
321
1
2
3
123
.030
(0.76) .185
(4.70)
.152
(3.86)
.125
(3.18)
.046
(1.17)
.500
(9.53)
.186
(4.72) .500
(12.70)
.520
(13.21)
.106
(2.69)
.014
(0.36) .520
(13.21)
.500
(12.70)
.150
(3.81)
.050
(1.27)
EPOXY
SEAL
.450
(11.43)
.185
(4.70)
Ø.073
(Ø1.85)
.150
(3.81)
EPOXY
SEAL
.050
(1.27)
.186
(4.72)
.152
(3.86) .014
(0.36)
.400
(10.16)
.030
(0.76)
.150
(3.81)
.106
2.69 .500
(12.70)
.175
(4.45)
.046
(1.17)
.260
(6.60)
.175
(4.45)
.400
(10.16)
.150
(3.81)
Ø.073
(Ø1.85)
vii.”
ru
W
EE
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Slide Switches
TERMINATION OPTIONS in inches (and millimeters)
V2 Vertical Bracket P.C. Mount
SPECIFICATIONS
RATINGS
Contact Rating: Q option - 5A with resistive
load @ 125 VAC or 28 VDC; 2A with resistive
load @ 250 VAC. R option - 0.4 VA max @ 20
Vmax (AC or DC)
Electrical Life: 30,000 cycles at full load
Contact Resistance: 10 milliohms max. initial
@ 2-4 VDC, 100 mA
Insulation Resistance:1,000 megaohms min
Dielectic Strength: 1,000 V RMS @sea level
Operating Temperature: -30°C to 85°C
MATERIALS
Case: Diallyl phthalate (DAP) (UL94V-0)
Housing: Stainless steel
Slide Handle: Nylon
Terminal/Contacts: Copper alloy with gold
over silver plate.
Terminal Seal: Epoxy
ORDERING INFORMATION
Available from your local Grayhill Component Distributor. For prices and discounts, contact a local Sales Office, an authorized local
Distributor or Grayhill.
Series 48A: Slide Switches
DPDT
SPDT
DPDT
1
2
3
456
EPOXY
SEAL
.186
(4.72)
.152
(3.86) .014
(0.36)
.500
(12.70) .030
(0.76)
.150
(3.81)
.106
(2.69) .500
(12.70)
.175
(4.45)
.046
(1.17)
.450
(6.60)
.175
(4.45)
.150
(3.81)
Ø.073
(Ø1.85)
.150
(4.83)
.106
(2.69)
.500
(12.70)
.190
(4.83)
12 3
45 6
.350
(8.90)
.181
(4.60)
.314
(8.00)
.152
(3.86)
.046
(1.17)
.125
(3.18)
.152
(3.86)
.620
(15.75)
.014
(0.36)
.185
(4.70)
.030
(0.76)
.186
(4.72)
.620
(15.75)
.185
(4.70)
.125
(3.18)
Ø.073
(Ø1.85)
.400
(10.16)
.314
(8.00)
.152
(3.86)
.046
(1.17)
.125
(3.18)
.152
(3.86)
.620
(15.75)
.014
(0.36)
.185
(4.70)
.030
(0.76)
.186
(4.72)
.620
(15.75)
.185
(4.70)
.125
(3.18)
Ø.073
(Ø1.85)
.184
(4.67)
.190
(4.83)
.492
(12.50)
48ASSP1S2M6RBT
RoHS Compliant
Mounting Options: A = Mounting Tabs, B= No Mounitng Tabs
Contacts: R = Copper alloy, gold plate over nickel plate,
Q = Copper alloy, silver plate
Te rmination Options: M1, M2, M3, M6, M7, V2
(See Te rmination options.)
Actuator Options: S1, S2, S3, S4, S5, S6, S7, T1
(See Actuator options.)
Model: SPDT: SSP1, SSP2, SSP3
DPDT: SDP1, SDP3
Series 48A Slide Switches