Keystone Electronics 的 Banana Plugs and Jacks 规格书
5094 max |:|
|:| |:|
\ A!
Til WI
T v w
A FF M #fi
4752 575-.
4754
5092 BUEK |:|
111
BANANA JACKS
MINIATURE PLUGS
Tel (718) 956-8900
•
Fax (718) 956-9040
(800) 221-5510
•
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
BANANA PLUGS & JACKS
MATERIAL:
Spring: Beryllium Copper
Body: Brass, Silver Plate
MATERIAL:
Spring: Beryllium
Copper, Nickel Plate
Body: Brass,
Silver Plate
CAT. NO. 452 CAT. NO. 450
MATERIAL:
Spring: Beryllium Copper, Nickel Plate
Body: Brass, Nickel Plate
Handle: Nylon
.120 (3.0)
Plug
.120 (3.0)
Plug
.603 [15.3]
.153 [3.9]
DIA.
.187 [4.8] DIA.
.110 [2.8] .094 [2.39]
.078 [1.98] DIA.
.120 [3.1] DIA.
.290 [7.4]
2-56 THREAD
.120 [3.0] DIA.
.110 [2.8]
.276 [7.0]
.287 [7.3]
.187 [4.7]
.050 [1.27] DIA.
TO ACCEPT
WIRE.
.190 [4.9] DIA.
.104 [2.7] DIA.
.440 [11.2]
.480 [12.2]
.120 [3.1] DIA.
.290 [7.4]
CAT.
NO. COLOR
6076 RED
6077 BLACK
451 NONE
SOLDER CONNECTIONSWAGE MOUNT THREADED
MATERIAL:
Body: Brass, Nickel Plate
Terminal: Copper, Tinned
Accepts
.120 (3.0)
Plug
.550
[14.0]
.062 [1.57]
.312 [7.9]
HEX.
.250 [6.4]
.106 [2.7]
DIA. THRU
10-32 THREAD
NUT
TERMINAL
MATERIAL:
Body: Brass, Nickel Plate
Terminal: Copper, Tinned
Hex Head: Phenolic
MATERIAL:
Body: Brass, Nickel Plate
Terminal: Brass, Tin Plate
MATERIAL:
Brass, Tin Plate
MATERIAL:
Body: Nylon
Contact: Brass, Tin Plate CAT. NO. 6096
MATERIAL:
Brass, Nickel Plate
CAT. HEAD
NO. COLOR
6093 RED
6094 BLACK
CAT.
NO. COLOR
6091 RED
6092 BLACK
CAT. NO. 6095
STANDARD
FULLY INSULATED
Fits panel up to .375 (9.6)
CAT.
NO. L
575-4 .218 (5.5)
575-6 .265 (6.7)
575-8 .350 (8.9)
CAT.
NO. L
476-2 .125 (3.2)
476-3 .165 (4.2)
476-4 .187 (4.7 )
Accepts
.120 (3.0)
Plug
Accepts
.175 (4.5)
Plug
Fits panel up to .312 (7.9)
Accepts
.175 (4.5)
Plug
MATERIAL:
Body: Brass, Nickel Plate
Terminal: Brass, Tin Plate
Accepts
.175 (4.5)
Plug
Accepts
.175 (4.5)
Plug
NON-INSULATED MINIATURE JACK
MINIATURE
INSULATED SOLDER CONNECTION
CAT. NO. 6090
.562 [14.3]
.500 [12.7]
.437 [11.1]
.156 [4.0]
.163 [4.2]
DIA. THRU
.250-28 THREAD
NUT
TERMINAL
MOLDED
HEX HEAD
FLAT WASHER
SHOULDER
WASHER
.375 [9.5]
.406 [10.3]
.093
[2.36]
.163 [4.2] DIA.
THRU
.250-32 THREAD
TERMINAL
NUT
.312
[7.9]
.500 [12.7]
.375 [9.5]
NUT
.125
[3.2]
TERMINAL
NUT
.250-32 THREAD
.163 [4.2] DIA.
THRU
.135 [3.5]
DIA.
L
.075 [1.91]
.218 [5.6]
DIA.
.106 [2.7] DIA.
THRU
.203 [5.2]
DIA.
.093 [2.36]
.312 [7.9]
DIA.
.163 [4.2] DIA.
THRU
L
.182 [4.6]
.937
[23.8]
.433 [11.0]
DIA.
.187 [4.8]
.234 [6.0]
.468 [11.9]
.093 [2.36]
DIA.
.312-32
THREAD
NUT
Supplied with hardware
Unassembled
Supplied with nut and lug.
Unassembled
Supplied with lug and nut.
Unassembled
Supplied with nut and lug.
Unassembled
NON-INSULATED
Accepts
.175 (4.5)
Plug
NON-INSULATED STANDARD HEAD
NON-INSULATED RECESSED HEAD
Current Ratings: Miniature: (.120) 10 Amps; Standard: (.175) 15 Amps