TE Connectivity AMP Connectors 的 207463 Drawing 规格书
r224_7;2 AT 5
2
11—115 DRA‘MNG 1S JAPUBUSHED RELEASED E01? PU3L1CAT1ON *1* L170 DST €EV1S1OVS
‘ ©conR1CHT R B R ALLMWWEEMD GP [10 1‘ LTR DESCR1FT1ON 3m D‘m APVJ
E REV1SED PER Ecoiwro’fioa OSAJCZUM AP SE
‘ 2088:01 5
‘ 1‘2 1.852
10,22 1 .51 1
TYP
/ 1 \
‘ 13 12 ‘11 ‘10 9 B 7 6 5 4 3 2 1 2A HDO‘LAES
\f\f\\\\ff\f\\\
{+3 aaae’lae’JOMAH-acwa +
1 a$®$®$a$a$a®
25 24 23 22 21 2O 19 18 17 16 15 ‘14
‘ \ 1 1 I 1
‘ C
‘ YMATNC EACE
‘ 2 243 <030i,o1o 429:015="" .osoi.o20*="" ‘="" .432="" max‘="" ‘="" b="" ‘="" 1.625io1o="" 4422:010="" "amp”,="" part="" no.="" &="" date="" code,="" marked="" ‘="" 1n="" area="" 1nd1cated,="" on="" ear="" s1de="" ‘="" obsolete="" small="" pack="" 5="" .170="" 20/4654="" 1.="" connector="" accepts="" s1ze="" 20="" de="" socket="" contacts,="" retent1on="" t1nes="" obsolete="" standard="" 5="" .154="" 20745372="" ‘="" are="" an="" 1ntegral="" part="" oe="" 1nsert.="" standard="" 6="" .120="" 20746371="" 2.="" connector="" compl1es="" w1th="" 108740005="" where="" appl1cable.="" patcvkdaeg‘ng="" sheer="" a="" pm="" no="" &="" classpe1lled="" pbt="" or="" classpe1lled="" nylon,="" dl94vpo="" rated="" color:="" black="" 1h1;="" wm="" 13="" a="" gamma)="" document="" :fwelw“="" -te="" 1e="" cmccmy="" a="" a="" steel="" per="" astm="" a109.="" .="" 1.3mm="" -="" oreernsessehred="" @="" 11n="" or="" t1n7lead="" plated="" per="" m1l7171o727.="" wes="" fjgfifigfiw="" recertacle="" connector,="" s1ze="" 3,="" 3ch="" 1="" l="" 3‘3="" ‘="" ,="" w="" w="" 1="" m="" ‘="" ‘="" @="" t11\="" plated="" per="" m1l7171o727="" over="" copper="" per="" m1l7€714550="" gt;="" ::="" 2="" lb="" www="" awlwe="" w="" 3="" plc="" 1="" 0:75="" a‘f’l1cat1on="" spec="" 4="" pl(?="" 1="" r="" :11e="" cage="" dude="" mann:="" vu="" rebtwcteu="" tu="" #113="" 1m?="" a="" q="" ,~="" n="" 7="" 2="" w:="" reanrretefentsoerezwamz="" m2="" 7="" h7="" ov77fl©="2u746v~" sqbuieebeoeew/ké‘tve‘seegr‘nteee‘njlteqgre‘61’ewn="" shmsa="" customer="" drawn="" 55“="" m”="" 1="" «1="" r“="" e="" ()="" 14/179="" (3/‘171="" m="" 20/465="">030i,o1o>