Kingbright 的 APB2012QBDZGC 规格书
Kl'ngbrl'ghI
A
M
2[o,o79] ,
1
0499.1 6] 0.4[0‘015]
J 2
CLARITY
MARK
POLARITY
MARK \ BLUE
k /f
E a!
0 , J
9. 1 f 7 2
m T
.1 .
" \GREEN
1.3[o.os1 ,
X
.2[o.o47 2
v m r)
‘ o o v
A" 70' ‘3.
F E
g 7;,- .3
®©
SPEC NO: DSAM5601 REV NO: V.3B DATE: AUG/20/2014 PAGE: 1 OF 6
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1203013322
2.0x1.25mm BI-COLOR SMD CHIP LED LAMP
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
DISCHARGE
SENSITIVE
DEVICES
Part Number: APB2012QBDZGC
Blue
Green
Features
z2.0mmx1.25mm SMT LED, 1.1mm thickness.
zBi -color,Low power consumption.
zWide viewing angle.
zIdeal for backlight and indicator.
zPackage : 2000pcs / reel.
zMoisture sensitivity level : level 3.
zRoHS compliant.
Descriptions
zThe Blue source color devices are made with InGaN
Light Emitting Diode.
zThe Green source color devices are made with InGaN
on Sapphire Light Emitting Diode.
zElectrostatic discharge and power surge could damage
the LEDs.
zIt is recommended to use a wrist band or anti-
electrostatic glove when handling the LEDs.
zAll devices, equipments and machineries must be
electrically grounded.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.15(0.006") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Kl'ngbrl'ghI
SPEC NO: DSAM5601 REV NO: V.3B DATE: AUG/20/2014 PAGE: 2 OF 6
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1203013322
Selection Guide
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity/ luminous Flux: +/-15%.
3. Luminous intensity value is traceable to the CIE127-2007 compliant national standards.
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Notes:
1.Wavelength: +/-1nm.
2.Forward Voltage: +/-0.1V.
3.Wavelength value is traceable to the CIE127-2007 compliant national standards.
4.Excess driving current and/or operating temperature higher than recommended conditions may result in severe light degradation or
premature failure.
Note:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
Part No. Dice Lens Type
Iv (mcd) [2]
@ 20mA
V
iewing
Angle [1]
Min. Typ. 2θ1/2
APB2012QBDZGC
Blue (InGaN)
Water Clear
40 80
Green (InGaN) 200 300
150°
Symbol Parameter Device Typ. Max. Units Test Conditions
λpeak Peak Wavelength Blue
Green
460
515 nm IF=20mA
λD [1] Dominant Wavelength Blue
Green
465
525 nm IF=20mA
Δλ1/2 Spectral Line Half-width Blue
Green
25
30 nm IF=20mA
C Capacitance Blue
Green
100
45 pF VF=0V;f=1MHz
VF [2] Forward Voltage Blue
Green
3.3
3.3
4
4.1 V IF=20mA
Parameter Blue Green Units
Power dissipation 120 102.5 mW
DC Forward Current 30 25 mA
Peak Forward Current [1] 150 150 mA
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Kl'ngbrl'ghI
>
a BLUE GREEN
5 1.0
2 TGZZS'C
E
E
:5 0.5
a
:z
w
.2
E 0
g 400 450 500 550 600 650 700 750
wavelengoh 2. (nm)
RELATIVE INTENSITY Vs. WAVELENGTH
A 511 E”
4 E
5 w E 2.0
so its ‘ 5
u 2 g
“E 20 f E 1.0
E
0 3 i D
2,0 2,4 2.3 3.2 3.5 4.0 n In 21: so m 55
Fovward anVugn(\/) IhForwurd Curran? (MA)
FORWARD CURRENT Vs. LumNous wrmsnv v:.
FORWARD vows: FDRWARD CURRENI
A so E 2.5
4 2
f, 40 5 2.0
E so E 1.5
u E
u 3
5 m A no
5 3
3 m ‘3 u.5
u k a
a 20 An so an mo an 720 u 10 40 50 an
Ambism Tempam'uvs n('c)
FORWARD CURRENY
097mm: cum
stAL D‘STR‘EUTION
mum Yempzmmre n (-c)
LUMINOUS \NYENSWV Vs.
AMB‘ENY TEMPERAYURE
3a-
40‘
50‘
_ ea-
70‘
50'
90‘
SPEC NO: DSAM5601 REV NO: V.3B DATE: AUG/20/2014 PAGE: 3 OF 6
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1203013322
APB2012QBDZGC
Blue
Forward Currem(mA)
Forward cummm)
Nu.m
cans
o a
in
.N
'c.
:
Re‘allve Vama m \F=20mA
Lumlnaus ImansHy
o
2.0 2.5 3.0 3.5 4.0 A.5
u m
Eggs
9
u
a
Fovward Valmg.(V)
rouwm) CURRENT Vs.
FORWARD vomo:
Rename Luminous Incansny
20 A0 50 an loo
mum Tempam'uvs m-c)
FORWARD CURRENY
097mm: cum 0
m' zu-
u m 20 30 AH 50
lr-Fokurd Curvanl (mA)
LUMINDUS wmswv Vs.
ronwmn cunnzm
u
do 720 u 20 40 an an
mum Yempzmmre urn)
LUMINOUS \NYENSIYV Vs.
AMB‘ENY TEMPERAYURE
3a-
40‘
50‘
_ ea-
70‘
50'
90‘
stAL mswauTloN
SPEC NO: DSAM5601 REV NO: V.3B DATE: AUG/20/2014 PAGE: 4 OF 6
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1203013322
Green
Kl'ngbrl'ghI
ReHow Suldeang Pvuma Fm Laadrlme 5w Process.
31m
('c) u: . m
250‘: m
mm
mm:
“VI M t': s max
2w .swm '\ /
W. W
5 m
E m “was Mu.
En
\— an
m
a . . . . .
a 50 um mu m 150
mm.
was.
1w: mmmm m mmw qampamm 245'c(+/rs'c).1ha
mux‘mum sc‘dorMi hmpamwrl Ehofl‘d b0 "MW-d h 250‘:.
2mm cause grass m m Epoxy rAsln mm. u v; cxpas-d
m m Mum"...
mm" m mm mm man .a 2 "mg: m m.
.5
‘
. 2 7,
a E
1.25 ‘ 1.1 1.25 a“;
ems; m: L
TAPE
_ 5010.0;
3
fl o.g3_to.05
; H
N 3 1 2510 1 ‘
o o- . I
+4 fl In
0 m T
Lu Ni
AiA SECTION
SPEC NO: DSAM5601 REV NO: V.3B DATE: AUG/20/2014 PAGE: 5 OF 6
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1203013322
APB2012QBDZGC
Reflow soldering is recommended and the soldering profile is shown below.
Other soldering methods are not recommended as they might cause damage to the product.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Reel Dimension
Tape Dimensions
(Units : mm)
Kl'ngbrl'ghI
USER mkmnw or rm:
LABEL fl\\ MERE
& E AR: 4 Eu]
Leeann: / Real ‘ Rsll / Bug
V
oursm:
“55L ,, ouTsm:
* LABEL
60K / sap Eax 30K / as; Bax
Kingbright
P No: AFEZDIZxxx
ow: 2.000 pus o.c. Q
s N: xxxx u m '
CODE: xxx
Lot ND:
MMMIWMNIHI\IMHIIIHIHIIIHUI\||H||H|\|l\|\|||\‘lll
RoHS Compliant
J
h1t91/lwww.KingbrightUSA.com/AQQIicationNotes
SPEC NO: DSAM5601 REV NO: V.3B DATE: AUG/20/2014 PAGE: 6 OF 6
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1203013322
PACKING & LABEL SPECIFICATIONS APB2012QBDZGC
Terms and conditions for the usage of this document
1.The information included in this document reflects representative usage scenarios and is intended
for technical reference only.
2.The part number, type, and specifications mentioned in this document are subject to future change
and improvement without notice. Before production usage customer should refer to the latest
datasheet for the updated specifications.
3.When using the products referenced in this document, please make sure the product is being
operated within the environmental and electrical limits specified in the datasheet. If customer usage
exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4.The information in this document applies to typical usage in consumer electronics applications.
If customer's application has special reliability requirements or have life-threatening liabilities,
such as automotive or medical usage, please consult with Kingbright representative for further
assistance.
5.The contents and information of this document may not be reproduced or re-transmitted without
permission by Kingbright.
6.All design applications should refer to Kingbright application notes available at
http://www.KingbrightUSA.com/ApplicationNotes