TE Connectivity AMP Connectors 的 1734753 Drawing 规格书
4
TH‘S DRAWING ‘3 UNPUEUSHED. RELEASED FOR PUBLICAT‘ON 7 7 L00 D‘ST REV‘SIONS
ALL RIGHTS RESERVED.
© COPYRTGHT 2011 BY TYCO ELECTRONICS CORPORA‘HON. DW p LTR DESCRTPTION DATE DWN APVD
A3 REVTSEO (EC?7167Q’0649), AD) PV ZEJUL’16 AX, HW.
D 9.00 j
C) ’ J
N 0.20
A TYP
7 O 7
5 L
y\
L
2.30
8
C 0‘ C
/ 1
A
O flflflflfl U W ‘ O
/ 07
1 E V")
} O O k
7 \fi/ 0 7
O
9 \OTE;
1. VATERTAL,
35o HOOSTNG. THERMOPLASTTC, UL 94V7O COLOR; BLACK.
R 0-35 LOGO CA3: LCD E1301 , COLO?:3LACK.
3 . COVTACT: PHOSPHOR RRO\ZE, THTCRNESS. mamm.
. : SHTELD; PHOSPHO? BRONZE, THTCK\ESS: 0.40mm
//.V\ 7. ETMSH:
o L E 77777 7 CONTACT: OOLD FLASH OVER
% R. rl: ‘ LOO” MW PALLADTLM7MCKEL PLATTNO OA COVTACT AREA, 7‘
R S d N \L ‘ ” MN. MATTE7T1N PLATED O\ SOLOER TATLs i
N- ; (P’Qé/ ‘ ‘ 1 ’ TVTN. NTOKEL UNDERDLATEO ALL OVER.
W : E: L 77777 J SHTELO. 100w MW BRTOHT Tm PLATED OVER SOO” WV. VTCREL
M < o\3erplated="" all="" ove?="" o="" 7;..a.4\="" riw="" f="" ‘="" a="" .="" m="" 3="" ‘="" ¢|="" 3.="" wave="" sod/ex="" caparle="" to="" 740c="" per="" g="" if="" 3="" el="" :'7="" te="" 37ec="" ’09720’,="" conottton="" a="" (for="" 754/557),="" 1="" o="" l17="" k="" i="" see="" sheet?="" yes="" 173475377="" 7="" see="" sheet3="" \o="" 173475371="" 7="" paoktnc="" reflow="" capable="" part="" number="" 1.75="" thts="" drawtng="" ts="" a="" controlled="" document.="" ”wan="" hu="" ”mwoos="" -="" _="" _=""><—> CH? WARNS, - E TE COOOCC‘LTVTiy
.3 - 1
, 3. H00
RECOMMEVOEO PCB LAYOUT (THTCRVESS: 1.6VW) D‘MENS'ONS' OTTSEEWECEESSFFQ‘CLFSED: APVD TOM/122005 NAME
mm Wm. KE
(OTMEVSTON TOLERAACE: 1 PLC: iLM 2PLC: i002) 0 M if PRODUCT SPEC WNT JSB COMM RCDT
A 12:3 1 , 105757599 V/T, DTP, B TYPE A
3 PLC i 7 APPLICAT‘ON SPEC
4 PLC i 7 S‘ZE CAGE CODE DRAWING NO RESTR‘CTED
ANGLES i3"
MATER‘AL F‘NISH WE‘GHT 17 f 7‘ E 7
0.789 ORAL/s A3 00779 ©E171J47w 7
SEE NOTE SEE NOTE
CUSTOMER DRAWTNO SCALE i SHEE‘ 1 0E4 WA}
1470719 (1/05)
—>
4
2 ,
THIS DRAWING IS UNPUBLISHED. RELEASED FOR PUBLICATION LOC DIST REVISIONS
© COPYRIGHT 2011 BY TYCO ELECTRONICS CORPORATION. ALL RIGHéfiESERVED' DW p LTR DESCR|PTION DATE DWN APVD
SEE SHEET ‘I.
D D
C C
LI_IJIJ_LI_I_;
Se: O Q} ,_ A
: m- M} ADD THIS PAUE
V)
i SE: I73475373 AS SHOW
THE OTHER DIMENSIONS ARE THE SAME AS SHEETI
i
B B
SEE SHEET4 VES I/M/Oéié
PACKING REFLow CAPABLE PART NUMBER
THIS DRAWING IS A CONTROLLED DOCUMENT. ”WE - . .
CHK — TE TE ConnectIVIty
DIMENSIONS: TOLERANCES UNLESS 7
OTHERWISE SPECIFI APVD NAME
mm 7
0 PLC i, PRODUCT SPEC I\/INI I/SR CONN, RCPT
I 1 PLC 7 1 1
A @EIZPLC i, v/T, DIE, B TY E A
3 PLC i 7 APPLICATION SPEC
4 P i 7 SIZE CAGE CODE DRAWING NO RESTRICTED
OLES i 7
rs , 7
MATERIAL FINISH WEIGHT 7 A3 00779 (S5: 734 I33 i
CUSTOMER DRAWING SCALE i SHE” 2 OF 4 REV/I5
1470—19 (1/08)
4
THTS DRAWING TS UNPUELTSHED.
RELEASED FOR PUBLICATTON 7 L00 DTST REVTSIONS
© COPYRTGHT 2011 BY TYCO ELECTRONICS CORPORATTON. ALL RIGHTS RESERVED DW LTR DESCRTPTION DATE DWN APVD
SEE SHEET 1.
BO ?EE
O
30
TATN \
TOTAL: TOO PCS.
m
m
PAPEP BOAPD 7/
HTOHT: 6 mm
PVC
CAPTON
/6 TARY/ CARTON
T TOTAL: TTAOO PCS.
T NET WETOHT: 9T KOO.
‘ OPOSS WETOHT: T26 KOS.
N0 THTS DRAWTNG Ts A CONTROLLED DOCUMENT. ij‘ ’ - _ ~
A) CHK , - TE TE COflfleCLTVTty
OTSEEWEEZPUENCLETS; M 7
mm 0ch i, FREDUCTSPEC WNT JSB CONN, RCDT
245 @Emg ii V/T, DTP, B TYPE
3 PLC i r APPLICATTON SPEC
4 GLES i r if STZE CAGE CODE DRAWING NO RESTRTCTED
MATERTAL ETNISH WETOHT 7 A3 00779 CST 734 753 i
_ T CUSTOMER DRAWTNG SCALE i ”E 3 OF 4 WA}
1470719 (1/05)
LJ
F)
1U
4
TH‘S DRAWING \S UNPUELTSHED. RELEASED FOR PUBLICAT‘ON 7 ,7 . LOC D‘ST REV‘SIONS
© ALL RIGHTS RESERVED.
COPYRTGHT 2011 BY TYCO ELECTRONICS CORPORA‘HON. DW p LTR DESCRTPTION DATE DWN APVD
SEE SHEET 1.
30.0i3 7
D 24 4i: 0 TRANSPARENT COVER J
T T - A)
‘ ‘ A?” PEELTAC ANGLE
7 765'~ -
W 180
/
T‘
7 ‘1 7
\
\
PRODLCT LCAD‘NC SECT‘ON ABOUT 400mm LONG
Q
16,00i0.10 x05
7 030’
C ZOOiOflO 4.00iOflO ®'\' C
@e--$$----$e@®/$’ Lo
LP
0 r\
r f g \7177
PDT 33 P11 f3 A Kg? 3 O
, , , 7 4+
J ‘Ln 8 E n 7 7
7 mg 7 m 7 , f 0 # |:| 7
\ gj , gj \ ij 0' N %:::J 7
7
O
L”,
O
:2
N ,
3 m (A? AD) THTS PAGE
0. f
R 7 3:
SECT‘ON AiA
3?; {57} g
77 1 Q10, (50 5:
16051 :9 :9 /7 :> A :9 7,
‘ 7 ' A}
7 {2/ 7
348
THTS DRAWTNG Ts A CONTROLLED DOCUMENT. ij‘ ’ - _ ~
CHK 7 - 'E TE Connec‘uwty
D‘MENSIONS: TOLERANCES UNLESS 7
OTHERWTSE SPECIEI : APVD 7 NAME
mm 7
0 pLC :7 PRODUCT SPEC WN‘ JSB CORN, RCDT
1 PLC 7 , A )
A E 2 m 7 WT, HP, E TYPE A
3 PLC i 7 APPLICA‘HON SPEC
4 i 7 j: S‘ZE CAGE CODE DRAWING NO RESTR‘CTED
GLES 7
MATERTAL FTNISH WETCHT A3 00779 (3:1 7 7 4 7 E 7 7
7 VJ q Jq
CUSTOMER DRAWTNG SCALE 7 SHEE‘ 4 OF 4 WA}
1470719 (1/05)