TE Connectivity AMP Connectors 的 206038 Drawing 规格书
4 3 23 2 1
THIS DRAWING IS UNPUBLISHED. RELEASED FOR PUELIMTION * ,7 REVISIONS
© comm r E, 7 “mm "£55m” p Lm oascmsmw w: w mu
HT REVISED PER 3207117004820 IIMARII RK HMR
J REVISED PER ECO-IS-OOOSGQ ZEJANZOIB RS MZ
II) VI' O V" K)
VL (\l O (\I VL
N. F, O. F “I D
ngggg (“T50 <71161ma><4>
#4740 THREADED INSERT m r O O V II) 4 HOLES
MATERIAL: BRASS ‘ ' ' ' .420i015i<—> «.094i.OTO
4- PLC
74 ONLY
é /:::‘ V - -
I294 o 0 01
.T70 [/fifij o (I) 0 o“ T.435i.025
‘062 I0 O O O O +.OO5
.000 .062 I5 0 O O O (I) OLOSOEOTO $3943 (513007015
.T70 250000 021 T.T25:I:.OTO
'294_ 250 CI) 02 TYR
7 C
0 0 -
x \a/ ,
\ 125 MAX f
MATINO EACE PANEL WK
809 MAX FREE HANGING
' (—2 ONLY)
TYP
<—1.t25i.oto—— 1.435i.025="" typ="" k)="" 8="" {d="" o="" _="" n="" b="">—1.t25i.oto——><31 izt="" o="" t="" .i="" 25i.01="" o="" tyr="" +ioo7="" q="" t="" 507‘000="" 4="" holes="" 206038—4="" 206038—2="" pan="" el="" cutout="" 2060384="" part="" 1="" contact="" cavities="" identified="" by="" characters="" on="" front="" number="" and="" rear="" faces="" of="" connector.="" v="" w"="" 4/5/9'="" this="" drawing="" is="" a="" controlled="" document="" ché'staue="" bc="" 7724792="" -="TE" te="" connecflvfiy="" ltd_="" a="" 2="" will="" accept="" (28)="" size="" 20="" socket="" contacts.="" dimensions="" cttseervs‘qeesspueéiesied:="" $9lenker="" hm="" w="" ”ms="" a="" m="" i="" pfi‘géeceaq/pecr="" receptacle="" assembly,="" rev="" sex,="" &="" part="" number="" and="" date="" code="" marked="" on="" any="" flange="" edge.="" iplc="" i="" :="" i087i0024="" series="" 2.="" 17728,="" cpc="" 2="" plc="" i="" r="" @="" e="" 3="" plc="" i="" .005="" applicayidn="" szc="" a="" part="" number="" and="" date="" code="" marked="" on="" any="" flange="" edge="" or="" top="" of="" flange="" lee="" *="" ti="" _="" _="" 5'“="" ”55°“="" “wnw="" “estr'cted="" t“="" material="" finish="" weight="" 2.="" _="" thermoplastic,="" black="" -="" a2="" 00779="" ©="" 206038="" customer="" drawing="" 5““="" 2:1="" she”="" t="" «1="" “v="" j="" 147%?="" (ms)="">31> —>4>71161ma>