Vishay Semiconductor Opto Division 的 SFH691AT 规格书
VISHAY.
EM?
Hams-Qggg
www.vishay.com/doc?99912
®
ROH S
cowum
mmezu
FREE
GREEN
5-m-
DEEDS
Dag
1.x
L_.\
aptocuug\evanswers@wshay.com
www.mshayLom/doc791000
SFH691AT
www.vishay.com Vishay Semiconductors
Rev. 2.1, 12-Apr-13 1Document Number: 83719
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Optocoupler, Phototransistor Output, SOP-4, AC Input,
Mini-Flat Package
DESCRIPTION
The SFH691AT has a GaAs infrared emitting diode emitter,
which is optically coupled to silicon planar phototransistor
detector, and is incorporated in a 4 pin 100 mil lead pitch
miniflat package. It features a high current transfer ratio, low
coupling capacitance, and high isolation voltage.
The coupling devices are designed for signal transmission
between two electrically separated circuits.
FEATURES
• SOP (small outline package)
• Isolation test voltage, 3750 VRMS (1 s)
• High collector emitter breakdown voltage,
VCEO = 70 V
• Bidirectional AC input
• Low saturation voltage
• Fast switching times
• Temperature stable
• Low coupling capacitance
• End stackable, 0.100" (2.54 mm) spacing
• Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• High density mounting or space sensitive PCBs
•PLCs
• Telecommunication
AGENCY APPROVALS
• UL1577, file no. E52744 system code U
• cUL tested to CSA Bulletin 22.2 5A
•FIMKO
• DIN EN 60747-5-5 (VDE 0884)
• CQC GB4943.1-2011 (suitable for installation altitude
below 2000 m)
i179066_8
1
2
4
3E
C
A/C
C/A
V
DE
i179066
ORDERING INFORMATION
SFH691AT
PART NUMBER
TAPE
AND
REEL
AGENCY CERTIFIED/PACKAGE CTR (%)
UL, cUL, FIMKO 50 to 300
SOP-4 SFH691AT
SOP-4
7.21 mm
VISHAY.
amocoup‘evanswers@wshay com
www.v\shay,com/doc?91000
SFH691AT
www.vishay.com Vishay Semiconductors
Rev. 2.1, 12-Apr-13 2Document Number: 83719
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• Stresses in excess of the absolute maximum ratings can cause permanent damage to the device. Functional operation of the device is not
implied at these or any other conditions in excess of those given in the operational sections of this document. Exposure to absolute
maximum ratings for extended periods of the time can adversely affect reliability.
(1) Refer to reflow profile for soldering conditions for surface mounted devices.
Note
• Minimum and maximum values are testing requirements. Typical values are characteristics of the device and are the result of engineering
evaluation. Typical values are for information only and are not part of the testing requirements.
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
INPUT
DC forward current IF± 50 mA
Surge forward current tp 10 μs IFSM ± 2.5 A
Total power dissipation Pdiss 80 mW
OUTPUT
Collector emitter voltage VCEO 70 V
Emitter collector voltage VECO 7V
Collector current IC50 mA
tp 1 ms IC100 mA
Total power dissipation Pdiss 150 mW
COUPLER
Isolation test voltage between emitter
and detector 1 s VISO 3750 VRMS
Isolation resistance VIO = 500 V, Tamb = 25 °C RIO 1012
VIO = 500 V, Tamb = 100 °C RIO 1011
Storage temperature range Tstg - 55 to + 150 °C
Ambient temperature range Tamb - 55 to + 100 °C
Junction temperature Tj100 °C
Soldering temperature (1) max. 10 s dip soldering distance
to seating plane 1.5 mm Tsld 260 °C
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
INPUT
Forward voltage IF = ± 5 mA VF1.15 1.4 V
Capacitance VR = 0 V, f = 1 MHz CO29 pF
Thermal resistance Rthja 750 °C/W
OUTPUT
Collector emitter leakage current VCE = 20 V ICEO 100 nA
Collector emitter capacitance VCE = 5 V, f = 1 MHz CCE 5pF
Thermal resistance Rthja 500 °C/W
COUPLER
Collector emitter saturation voltage IF = ± 10 mA, IC = 2 mA VCEsat 0.1 0.3 V
Coupling capacitance f = 1 MHz CC0.4 pF
CURRENT TRANSFER RATIO (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Current transfer ratio IF = ± 5 mA, VCE = 5 V CTR 50 120 300 %
CTR1/CTR2 CTR1 = IC1/IF1, CTR2 = IC2/IF2 0.3 3
VISHAY.
agtocoup‘evanswersmwshay com
www.v\shay,com/doc?91000
SFH691AT
www.vishay.com Vishay Semiconductors
Rev. 2.1, 12-Apr-13 3Document Number: 83719
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• As per IEC 60747-5-5, § 7.4.3.8.2, this optocoupler is suitable for “safe electrical insulation” only within the safety ratings. Compliance with
the safety ratings shall be ensured by means of protective circuits.
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Linear Operation (without Saturation)
SWITCHING CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Rise time IC = 5 mA, VCC = 5 V, RL = 100 tr3μs
Fall time IC = 5 mA, VCC = 5 V, RL = 100 tf4μs
Turn-on time IC = 5 mA, VCC = 5 V, RL = 100 ton 5μs
Turn-off time IC = 5 mA, VCC = 5 V, RL = 100 toff 3μs
SAFETY AND INSULATION RATINGS
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Climatic classification according to IEC 68 part 1 55/100/21
Comparative tracking index CTI 175 399
VIOTM 6000 V
VIORM 707 V
PSO 350 mW
ISI 150 mA
TSI 175 °C
Creepage distance 5 mm
Clearance distance 5 mm
Insulation thickness 0.4 mm
isfh691at_01
R = 100
LΩ
V = 5.0 V
CC
50 Ω
IF
IC
VISHAY.
4.‘ )‘x
t/, ‘
ogtocoug‘evanswersmwshay com
www.v\shay.com/doc?91000
SFH691AT
www.vishay.com Vishay Semiconductors
Rev. 2.1, 12-Apr-13 4Document Number: 83719
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters
PACKAGE MARKING (example)
Note
• Tape and reel suffix (T) is not part of the package marking.
i178038
4.83
4.32
4.67
4.17
0.61
0.86
1
4
2
3
0.46
0.36
2.67
2.41
Lead coplanarity
0.10 max.
Y
0.51
0.25
0.63
0.38
5.59
5.08
40°
10°
0.20
0.10
7.21
6.71
Pin one ID (on chamfer side
of package)
2.03
1.91
6°
ISO method A
R 0.25
0.91
0.36
5.08 1.14
7.37
2.54
691A
V YWW
U68
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED