E-Switch 的 100AWDP3T2B4VS2RE Drawing 规格书
ISOMETRIC
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
100AWDP3T2B4VS2RE
2:1 3/7/2007 T103021 A
TN
1 1
PCB LAYOUT
2.67
[.105 in]
n
11.43
[.450 in]
12.70
[.500 in]
A17065 RELEASED FOR PRODUCTION 3/7/07 TN
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
OFF
ON ON
2-3, 5-6 OPEN 2-1, 5-4
2
13
4.70
[.185 in]
n
1.85
[.073 in]
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. PLATING MATERIAL: GOLD
5. RATING: 0.4VA MAX. @ 20VAC OR DC
6. ELECTRIC LIFE: 30,000 MAKE-AND-BREAK CYCLES
AT FULL LOAD.
7. INSULATION RESISTANCE: 1,000 MEGA-OHM MIN.
8. DIELECTRIC STRENGTH: 1,000 V RMS @SEA LEVEL.
9. OPERATING TEMP.: -30°C to 85°C
10. DENOTES CRITICAL PARAMETER.
11. 2002/95/EC (ROHS) COMPLIANT
4563
CIRCUIT: DPDT
5.59
[.220 in]
3.18
[.125 in]
4.70
[.185 in]
5
46
4.83
[.190 in]
7.62
[.300 in]
8.13
[.320 in]
6
4.70
[.185 in]
1.22
[.048 in]
11.68
[.460 in]
1.51
[.059 in]
.76
[.030 in]
.51
[.020 in]
15.75
[.620 in]
EPOXY SEAL
15.75
[.620 in]
3.18
[.125 in]