TE Connectivity AMP Connectors 的 205841 Drawing 规格书
I)
4 3 2 T
w: DRAWHGTS UNPUBUSHED ‘ RELEASE: EoR =JEUCATTO\ 7 7 REVTSTONS
04‘ 0 MAX GATE N4 {EVVSED PER ECUi'jiO’QS‘w ’4DECZCW3 KH MZ
DEPRESSTON PERMTSSTBLE REwsEn DER game, mums RS M;
THTS AREA
#4740 THREADED \NSERT, 4 PLC
MATER‘AL' BRASS .420i0T5 .094EOT0
,3 ONLY
(25.125
4 HOLES
5/8724 JNEE72A THREAD
T.T25i.025 W41 . \
.033 E
.688iOTO 7 .630 MAX .000 H .925 DTA
844EOTO DTA A91 /
TYP .0
PERTPHERAL SEAL MAT‘NG FACE
BONDED W PLACE. *4 .WZb MAX + ‘802i_OTO ‘7
SEE TABLE PANEL THK
844:010 EREE HANG‘NG
Typ a .809 MAX f (,2 ONLY)
«71.125i025a 007
.844iOT0 (D125:’OOO 4 HOLES
TYP -
@840
.844iOT 0 A. , ,
TYP 4 OfiSOLETE 7 YES YES 719984—14
20584/4 34 20584173 YES NO 2584173
70 0 70584179 No NO 20384172
PANEL CUTOUT 20584131 NO NO 20584W7T
SCALE M DART MJMBER LOCATED THREADED PERT >HERAL >ART
”\ ELANCE EDGE <3> <7; s="" 4="" a="" t="" contact="" cavwes="" tdentthed="" by="" characters="" on="" eront="" ”="" wee“="" t="" teal="" nwte“="" and="" rear="" eaces="" oe="" connector.="" .="" .="" ww="" th‘:="" deawng="" ‘5="" a="" contrclled="" document="" ch’e‘btal’e="" ec="" pm,”="" -:te="" te="" connecfiv'fiy="" ltd="" 2="" wtll="" accept="" (8)="" stze="" 20="" pw="" contacts.="" we="" omgwgygcfign="" lptéclenker="" -="" nches="" ”£le="" spec="" rece’tacle="" assembly="" std="" sex,="" a="" amp="" loco="" and="" part="" number="" located="" on="" any="" elance="" ::="" 1,8400%="" ser‘es="" 7,="" «8.="" cm:="" edge="" see="" chart="" eor="" part="" nlmber="" $13="" :3”.="" ”="" 7="" a="" obsolete="" parts:="" obsolete="" cts="" streamltntnc="" wewe="" a7)="" 30779@e21\,584’="" 7="" per="" d.renaud/d8‘n‘s‘="" ther‘acf‘la.t\c,="" elk="" t="" customer="" draw‘nc="" scale="" z'w="" sheet="" 1="" ufw="" rev="" )="" m7cr‘9="" (v/‘5)="" d="">7;>3>