Vishay Semiconductor Opto Division 的 IL420, IL4208 规格书
VISHAY.
" “ 9
3&1?
smmms
sPIcE S
E
El
II
E? a“ “I @ www.vishay.com/doc?99912
anmms
&
A
O‘C
wr
®
ROHS
cowum
DIN EN 60747-5-5 MDE 0884-5 avai‘able wilh omion 1
Fl
MKO
DDDDDDDDDDDD Em
##-
agtocoug‘evanswersmwshay com
www.v\shay.com/doc?91000
IL420, IL4208
www.vishay.com Vishay Semiconductors
Rev. 2.3, 22-Mar-2021 1Document Number: 83629
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Optocoupler, Phototriac Output, High dV/dt, Low Input Current
LINKS TO ADDITIONAL RESOURCES
DESCRIPTION
The IL420 and IL4208 consists of an optically coupled GaAs
IRLED to a photosensitive thyristor system with integrated
noise suppression and non-zero crossing functionality. The
thyristor system enables low trigger currents of 1 mA and
features a dV/dt ratio of greater than 10 kV/μs and load
voltages up to 800 V.
The IL420 and IL4208 are a perfect microcontroller friendly
solution to isolate low-voltage logic from high voltage
120 VAC, 240 VAC, and 380 VAC lines and to control resistive,
inductive, or capacitive AC loads like motors, solenoids,
high power thyristors, or TRIACs and solid-state relays.
FEATURES
• Low trigger current IFT = 1 mA (typ.)
•I
TRMS = 300 mA
• High static dV/dt ≥ 10 000 V/μs
• Load voltage up to 800 V
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
• Solid state relays
• Industrial controls
• Office equipment
• Consumer appliances
AGENCY APPROVALS
•UL / cUL 1577
•CSA
•DIN EN 60747-5-5 (VDE 0884-5), available with option 1
•FIMKO
Note
(1) Also available in tubes, do not put T on the end
• Additional options may be possible, please contact sales office
1
2
3
6
5
4
MT2
MT1
NC
A
C
NC
23128
3
3
3
D
D
D
3
D
3D Models
Design Tools
Related
Documents
Models
Footprints
Schematics
ORDERING INFORMATION
I L420#-X0##T
PART NUMBER PACKAGE OPTION TAPE
AND
REEL
AGENCY CERTIFIED / PACKAGE PEAK OFF-STATE VOLTAGE VDRM (V)
UL, cUL, CQC 600 800
DIP-6 IL420 IL4208
DIP-6, 400 mil, option 6 IL420-X006 -
SMD-6, option 7 IL420-X007T (1) IL4208-X007T (1)
SMD-6, option 9 IL420-X009T (1) IL4208-X009T (1)
VDE, UL, cUL, CQC 600 800
DIP-6 IL420-X001 -
DIP-6, 400 mil, option 6 IL420-X016 -
SMD-6, option 7 IL420-X017T (1) IL4208-X017T
> 0.1 mm
10.16 mm
> 0.7 mm
7.62 mm
DIP-#
Option 7
Option 6
Option 9
VISHAY.
amocoup‘evanswers@wshay com
www.v\shay,com/doc?91000
IL420, IL4208
www.vishay.com Vishay Semiconductors
Rev. 2.3, 22-Mar-2021 2Document Number: 83629
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• Stresses in excess of the absolute maximum ratings can cause permanent damage to the device. Functional operation of the device is not
implied at these or any other conditions in excess of those given in the operational sections of this document. Exposure to absolute
maximum ratings for extended periods of the time can adversely affect reliability
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION PART SYMBOL VALUE UNIT
INPUT
Reverse voltage VR6V
Forward current IF60 mA
Surge current IFSM 2.5 A
Power dissipation Pdiss 100 mW
Derate from 25 °C 1.33 mW/°C
OUTPUT
Peak off-state voltage IL420 VDRM 600 V
IL4208 VDRM 800 V
RMS on-state current ITM 300 mA
Single cycle surge current ITSM 3A
Power dissipation Pdiss 500 mW
Derate from 25 °C 6.6 mW/°C
COUPLER
Storage temperature range Tstg -55 to +150 °C
Ambient temperature range Tamb -55 to +100 °C
Soldering temperature max. ≤ 10 s dip soldering
≥ 0.5 mm from case bottom Tsld 260 °C
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
INPUT
Forward voltage IF = 10 mA VF- 1.16 1.35 V
Reverse current VR = 6 V IR- 0.1 10 μA
Input capacitance VF = 0 V, f = 1 MHz CIN -40-pF
Thermal resistance, junction to ambient Rthja - 750 - °C/W
OUTPUT
Off-state current VD = VDRM, Tamb = 100 °C IDRM - 10 100 μA
On-state voltage IT = 300 mA VTM -1.73 V
Surge (non-repetitive), on-state current f = 50 Hz ITSM --3A
Holding current IH- 65 500 μA
Latching current VT = 2.2 V IL- 500 μA
LED trigger current VD = 5 V IFT -12mA
Trigger current temperature gradient ΔIFT/ΔTj- 7 14 μA/°C
Critical rate of rise off-state voltage VD = 0.67 VDRM, Tj = 25 °C dV/dtcr 10 000 - - V/μs
VD = 0.67 VDRM, Tj = 80 °C dV/dtcr 5000 - - V/μs
Critical rate of rise of voltage
at current commutation
VD = 230 VRMS, ID = 300 mARMS,
TJ = 25 °C dV/dtcrq -8-V/μs
VD = 230 VRMS, ID = 300 mARMS,
TJ = 85 °C dV/dtcrq -7-V/μs
Critical rate of rise of on-state current
commutation dI/dtcrq -12-A/ms
Thermal resistance, junction to ambient Rthja - 150 - °C/W
VISHAY.
i
f
\
o 005
////
/////
l W
I ///
100 ‘
agtocoup‘evanswersmwshay com
www.v\shay,com/doc?91000
IL420, IL4208
www.vishay.com Vishay Semiconductors
Rev. 2.3, 22-Mar-2021 3Document Number: 83629
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• Minimum and maximum values are testing requirements. Typical values are characteristics of the device and are the result of engineering
evaluation. Typical values are for information only and are not part of the testing requirements
Note
• As per IEC 60747-5-5, § 7.4.3.8.2, this optocoupler is suitable for “safe electrical insulation” only within the safety ratings. Compliance with
the safety ratings shall be ensured by means of protective circuits
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Forward Voltage vs. Forward Current Fig. 2 - Peak LED Current vs. Duty Factor, τ
COUPLER
Critical rate of rise of coupled
input / output voltage IT = 0 A, VRM = VDM = VDRM dV/dt - 5000 - V/μs
Capacitance (input to output) f = 1 MHz, VIO = 0 V CIO -0.8-pF
SWITCHING CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Turn-on time VRM = VDM = VDRM ton -35-μs
SAFETY AND INSULATION RATINGS
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Climatic classification According to IEC 68 part 1 55 / 100 / 21
Comparative tracking index CTI 175
Maximum rated withstanding isolation voltage t = 1 min VISO 4420 VRMS
Maximum transient isolation voltage VIOTM 8000 Vpeak
Maximum repetitive peak isolation voltage VIORM 890 Vpeak
Isolation resistance VIO = 500 V, Tamb = 25 °C RIO ≥ 1012 Ω
VIO = 500 V, Tamb = 100 °C RIO ≥ 1011 Ω
Output safety power PSO 500 mW
Input safety current ISI 250 mA
Safety temperature TS175 °C
Creepage distance DIP-6; SMD-6, option 7;
SMD-6 option 9
≥ 7mm
Clearance distance ≥ 7mm
Creepage distance DIP-6, option 6 ≥ 8mm
Clearance distance ≥ 8mm
Insulation thickness DTI ≥ 0.4 mm
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
iil420_01
1001010.1
0.7
0.8
0.9
1.0
1.1
1.2
1.3
1.4
I
F
- Forward Current (mA)
V
F
-Forward Voltage (V)
Tamb = - 55 °C
Tamb = 25 °C
Tamb = 85 °C
iil420_02
10-6 10-5 10-4 10-3 10-2 10-1 100101
10
100
1000
10 000
t- LED Pulse Duration (s)
IF(pk) - Peak LED Current (mA)
0.005
0.05
0.02
0.01
0.1
0.2
0.5
Duty factor
t
τ
DF = /t
τ
VISHAY.
me 100
agtocoup‘evanswersmwshay com
www.v\shay,com/doc?91000
IL420, IL4208
www.vishay.com Vishay Semiconductors
Rev. 2.3, 22-Mar-2021 4Document Number: 83629
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Maximum LED Power Dissipation
Fig. 4 - Typical Output Characteristics
Fig. 5 - Current Reduction
Fig. 6 - Current Reduction
Fig. 7 - Typical Trigger Delay Time
Fig. 8 - Typical Off-State Current
iil420_03
100806040200- 20- 40- 60
0
50
100
150
T
amb
- Ambient Temperature (°C)
LED - Power (mW)
103
102
101
5
5
5
100
012 43
iil420_04
IT = f(VT),
parameter: Tj
Tj = 25 °C
Tj = 100 °C
I
T
(mA)
V
T
(V)
400
300
200
100
0
0 20 40 60 80 100
iil420_05
I
TRMS
(mA)
T
amb
(°C)
ITRMS = f(TA),
RthJA = 150 K/W
Device switch
soldered in pcb
or base plate.
400
300
200
100
0
50 60 70 80 90 100
iil420_06
ITRMS (mA)
TPIN5 (°C)
ITRMS = f(TPIN5), RthJ-PIN5 = 16.5 K/W
Thermocouple measurement must
be performed potentially separated
to A1 and A2. Measuring junction
as near as possible at the case.
iil420_07
t
gd
= f(I
F
/I
FT
25 ° C), V
D
= 200 V,
parameter: T
j
IF/IFT 25 °C
10
0
10
1
10
2
10
0
10
1
10
2
10
3
tgd
(μs)
T
j
= 25 °C
100 °C
iil420_08
ID = f(Tj), VD = 600 V,
parameter:Tj
020 40 60 80 100
103
102
101
100
10-1
Tj (°C)
ID (nA)
VISHAY.
my on Hz «1 an Hz
m uvevaimn‘
7m : N‘stI
WWW
agtocoup‘evanswersmwshay com
www.v\shay.com/doc?91000
IL420, IL4208
www.vishay.com Vishay Semiconductors
Rev. 2.3, 22-Mar-2021 5Document Number: 83629
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 9 - Power Dissipation Fig. 10 - Pulse Trigger Current
PACKAGE DIMENSIONS in millimeters
DIP-6
0.6
0.4
0.2
0.5
0.3
0.1
0
0 100 300200
iil420_09
for 40 Hz to 60 Hz
line operation,
P
tot
= f(I
TRMS
)
I
TRMS
T
= 180 °C
= 120 °C
= 90 °C
= 60 °C
= 30 °C
I
TRMS
(mA)
P
tot
(W)
to IFT, referring to tpIF I ≥ 1.0 ms,
0
1
2
3
4
5
6
7
8
9
10
101102103
tpIF (µs)
IFTN
VOP = 200 V, f = 40 HZ to 60 Hz typ.
IFTN = f (tpIF), IFTN normalized
8.60 ± 0.10
9.00 max.
0.90 min.
0.85 ± 0.10
0.50 ± 0.10
2.54 typ. 1.27 ± 0.10
3.50 ± 0.300.80 min.
Pin one I.D.
456
321
6.40 ± 0.30
7.62 typ.
3.10 ± 0.50
0.25 ± 0.10
3° to 9°
—
VISHAY.
V
IL420, IL4208
www.vishay.com Vishay Semiconductors
Rev. 2.3, 22-Mar-2021 6Document Number: 83629
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIP-6, 400 mil (option 6)
SMD-6 (option 7)
9.00 max.
8.60 ± 0.10
0.90 min.
0.85 ± 0.10
0.50 ± 0.10
2.54 typ. 1.27 ± 0.10
3.50 ± 0.30
45
6
321
Pin one I.D.
7.62 typ.
6.40 ± 0.30
10.16 typ.
0.25 ± 0.10
3.40 ± 0.50 0.10 min.
11.05
8.00 min.
1.52
2.54
1.78 0.76
R0.25
9.00 max.
8.60 ± 0.10
0.90 min.
1.27 ± 0.10
2.54 typ.
3.50 ± 0.30
Pin one I.D.
456
321
7.62 typ.
6.40 ± 0.30
10.30 max.
8.00 min.
0.70 min.
0.25 ± 0.10
4.30 ± 0.30
0.50 min. Leads coplanarity
0.1 max.
—
VISHAY.
V
E:
\ \
IL420, IL4208
www.vishay.com Vishay Semiconductors
Rev. 2.3, 22-Mar-2021 7Document Number: 83629
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SMD-6 (option 9)
PACKAGE MARKING (example)
Fig. 11 - Example of IL4208-X017T
Notes
• “YWW” is the date code marking (Y = year code, WW = week code)
• VDE logo is only marked on option 1 parts
• Tape and reel suffix (T) is not part of the package marking
11.05
8.00 min.
1.52
2.54
1.78 0.76
R0.25
Pin one I.D.
45
6
321
8.60 ± 0.10
9.00 max.
0.90 min.
1.27 ± 0.10
2.54 typ.
3.50 ± 0.30
7.62 typ.
10.05 max.
6.40 ± 0.30
8.00 min.0.50 min. Leads coplanarity
0.1 max.
0.20 ± 0.10
0.25 ± 0.10
IL4208
V YWW H 68
VISHAY.
Max gen cc,
Max
agtocoug‘evanswersmwshay com
www.v\shay.com/doc?91000
IL420, IL4208
www.vishay.com Vishay Semiconductors
Rev. 2.3, 22-Mar-2021 8Document Number: 83629
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SOLDER PROFILES
Fig. 12 - Wave Soldering Double Wave Profile
According to J-STD-020 for DIP Devices
Fig. 13 - Lead (Pb)-free Reflow Solder Profile
According to J-STD-020 for SMD Devices
HANDLING AND STORAGE CONDITIONS
ESD level: HBM class 2
Floor life: unlimited
Conditions: Tamb < 30 °C, RH < 85 %
Moisture sensitivity level 1, according to J-STD-020
948626-1
10
100
1000
10000
0
100
200
300
050 100 150 200 250
TTW Soldering (according to CECC00802)
1st line
2nd line
2nd line
Temperature (°C)
Time (s)
50
150
250
2 K/s
Second
wave
First wave
5 s
Full line: typical
Dotted lines:
process limits
Lead temperature
235 °C to
260 °C
100 °C to
130 °C
ca. 200 K/s
Forced cooling
ca. 5 K/s
ca. 2 K/s
240 °C
Max. 260 °C
217 °C
255 °C
19841-1
10
100
1000
10000
0
100
200
300
0 50 100 150 200 300
Axis Title
1st line
2nd line
2nd line
Temperature (°C)
Time (s)
50
150
250
250
245 °C
Max. 100 s
Max. 30 s
Max. 120 s
Max. ramp down 6 °C/s
Max. ramp up 3 °C/s
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED