MG Chemicals 的 Silver Conductive Epoxy 规格书
— ®
cnem an INTRODUCES...
Silver Conductive Epoxy
MG Chemicals’ Silver Conductive Epoxy has many uses. It is primarily used as a solder replacement for
bonding heatrsensitive electronic components or in heat senSitive enVironments. It is effective at bonding
heat SlnkS to other components and PCBs. It also provides excellent EMl/RFl shielding and is very
effective at filling in seems between metal plates.
silver Conductive Epoxy Comparison Table:
Product Earle 333" 83305 8331 83315 These adhesives bond very well to a variety
Electrical Resistiwty to . mi) 00005 0.0007 0.017 0.006 of surfaces. it has a convenient letorl
CW ”'2" ”lg" Mmeme Mme'ale mixing ration and comes in different working
Working Life “l 10min 4hr 10min 4hr
Thermal Conductivity (W/(rn‘k) 2.0 1.75 0.90 0.95
Full Cure at ‘hl: _ _
25 as,“ «2F 5 m 96 m 5 m 96 m r Moderate Cure I Extreme Conductiwty (8330)
EVE/149 ”F 15 min 60 min 15 min 60 min r Slow Cure / Extreme Conductivity (83305)
times and conductivity levels.
30 ”“194 ”F 10 m‘” , 12 m‘” , r Moderate Cure I High Conductivity (8331)
100 r’(3/212"F , 50 rnin , 50 min
120 “0/257 ”F 7min , 7min ,
160 °Cl302°F 5min , 5min ,
Shelf Life 3 yr 3 yr 3 yr 3 yr
r Slow Cure / High Conductivity (83315)
(aiciire and WE values are taxed on 5 gram sampies and at room temuevatme titties: stated «theme
(biMimmai service cure lav lull cure. wall 74 hour:
Availability
Eat. no. llet Volume NetWeizht Shipping Weight
83307206 6ml/0 20fl oz 20 g/0.64 oz 36 g/ 1.2 oz
‘ 833076068 184 nil/6.22 fl oz 606 g/ 1.35 lb 0.9 kg/Z.0 lb
- 833057216 6ml/020fl oz 21 g/0.6601 36g/1.2 oz
PAlll ll i
E :Iolxsnual% 8330876320 184 nil/6.22 fl oz 632 g/ 1.39 lb 0.9 kg/Z.0 lb
83317146 10 rnl/035floz “lg/0.4501 32g/1.0lb
m u: IIKIHME ninmumlt
Ell-ymlhfnurimlklnnw 833174548 184 nil/6.22 fl oz 454 g/ 1.0 lb 0.65 kg/1.4 lb
‘&3ET;T“E:B“‘“;“ 833157156 Sml/OZDflUZ 15g/0.4802 36g/1.20z
"mm/lawman: mgr:- 3331374590 184mUE.Zleoz 459g/1.01 lb 0.9kg/2.0lb
mm
“ammo” ‘lPSlJlllllllMlll immimmmmlw.
rmmurtm ‘
lllanhxilrfttlluime flllll‘l’yillS :mltmmmmxmphm
Lvdl‘a. 0mm immiirnriimmmm ”wri-
‘l““““““““‘u .
mm Maritalxllt hilrrgzri,frillln,{nrnh 510"