Molex 的 1050270001 Drawing 规格书
1o ‘ 9 | s ‘ s 5 A a 2 1
F F
L * R W
fil’ II [III Il/‘ll'l II'II' PM
E -‘l E
D .4 H‘CH TEVDERLTJRE THERMFLMW LL 94. a DLA D
C1: sCC‘ _7 LL TEPMNAL AVE RETEfT TEFWWAL' ZHQSPHCR TRC 7E
H METAL SHELL. STAN\LE£S STEEL
Z FN‘SH
m AL TENMNAL m w A m KEL Mm HNHEd7#LATEI i
Y Tit T AREA E TAiLE >CL3 FLA H ”\ ()CLKEF AREA
73/ VETLL HELL L 4 4 FLASH JLLT 4 HT LBEF ARELV
' DETELT PW. M‘LH’CV \HLKEL VW UNEEHVPLQTEE‘
ALL THE ,L :‘LAT‘ .7 \ {TINTLFT AREL FOLD FLASH CV \QLWER AREL. C
LEE” TEmMmNs i. rRmUrT :rEnEw T“N P87 13 7,
4 ‘ALKQVJE SVEUFLQTVJN CJCZ/VCZM
: FRUJULT Low—me Tl; kpo WELWE 1w: (MEL AVU EL/ 2 "sj/EL.
J“ 1C3C27VC ’ C35 MCWCV WW DOLE FLATNC
1[ w c m MLKCV wx. unLL PLATNL
tcjcznnv 2' w r ~4. QCLE :LATLNU
rm NTATT AREA PLATN B
n CLAUTV EVE“ L TL EH‘WE; WNW ,nLE “LE LEW .wV ,7 , THPD AKELE
3 \L,\LE i SPEAF‘EI‘JI MM ONLY 1:1 METRIC ‘2 PRELEE‘HGV
3 W N; H :nwa N NE WLE i
E M ,EL: 1 M y; 1.70H TFR HEADER
L g M LE: 1 NEW WITH DETECT P‘N
7’ l 2 PL : t 1
, , 4 ; + 4 “mm 14 ME
9 E L Liam (j a ”(094 MOLEX INCORPORATED A
Z ‘ L 7 WATER‘AL KG. DiluVEW \D. SHEEY VB
8‘ \ AFT RE 4+»;va hLE SEE TABLE SD71050277001 ’ OF 2
< )="" www="" tj‘g’eetan="" e="" th‘s="" dramng="" conns="" \nforhatidn="" that="" \5="" frupr‘etarv="" to="" molex="" 5‘="" n="" )="" ‘="" \ncorpurated="" and="" shuuld="" nclt="" be="" used="" w‘thout="" written="" perm‘ss‘un="" 9="" l="" a="" s="" 5="" 4="" 3="" ‘="" 2="" 1="">
1o 9 a 7 6 5 A 3 2 I
’2: '2:
«I
\ r'j
I
I
I
I
DETE:T I: 1
I
I
F1
35:4—
,; 84 ,c In
NY
\I
i F;
m
F7 LAND PHL‘FILE
F5 RELJV‘WENJ TULEHAME w
r:
I I. VUJ
F3 mn
r7 C'II’DL‘H ygmy :EAEIeAL TULEIx’AFxLEb nIvEIIsIrmmg srAIE DE‘IITNUNIY< j="" avele="" r,="" [m2="" 5mm:="" line»="" seelifiej,="" mm="" only="" 1:1="" metric="" i="" ‘v‘.="" ieitiun="" vme="" twe="" w,="" ink="" h="" 7mm="" w="" mg="" title="" 4w="" mwwew="" g="" i.="" ’llle:="" 1="" :="" illi="" 20'1i12ii:="" 1.70h="" tfr="" header="" .h="" r="" :="" 1="" me:="" 1="" i="" w="" m="" m="" with="" detect="" pin="" f="" e="" 4="" ’llle:="" 1="" u="" t="" e="" a="" ,="" bee="" :0="" +="" mm="" by="" mg="" n="" i="" w="" 11w="" +="" i="" ,1="" 35="" molex="" incorporated="" v’="" '="" 7="" ’="" material="" nd.="" :aww="" ho="" weey="" ni="" lv—ft="" where="" h"="" l="" hile="" see="" sheet="" 1="" sd4050277001="" [vf="" ‘="" lli="" ,="" i="" v’="" _="" i="" wm="" td‘q/eeiiv‘hn="" 3%="" this="" drawing="" contains="" information="" that="" is="" proprietary="" tu="" mulex="" g="" “‘="" ‘="" a="" ‘iincorpurated="" and="" should="" not="" be="" used="" without="" written="" permission="" 9="" a="" 7="" 6="" 5="" 4="" 3="" ‘="" z="" 1="">