TE Connectivity 的 202394 Drawing 规格书
202394
4 3 2 I
THIS mAHlNG IS UNPUBLISHED. RELEASED FDR PUBLICATKN DC 151 REVISIONS
© COPYRIGHT ‘9 BY AMP lNCmPCflHED. ALL RIGHYS RE ERVED‘ BD 36 P LIE DEERIPTION DATE DHN APVD
J REDRAWN PER EC 0020—930—95 IS SEF as _ _
K OBSOLETE —1 PER EC 0020—492—95 27 am 95 CD GS
D
I I
I I ‘
I
I7- 454:0 - 41 ‘ AMP 2023947>< i="" e.="" 687:="" .="" oi="" 6]="" ‘="" i="" &="" 0.79="" [.031]="" thick="" aluminum="" alloy.="" a="" 0.79="" e.="" 031]="" thick="" carbon="" steel.="" 69="" .="" 22="" [2_725]="" a="" clear="" iridite.="" a="" 5.="" 08pm="" e.ooo2ooi="" min="" nickel.="" c="" 3="" .="" 43="" 3.="" 25="" d="" i="" a="" l:.="" i="" 35]="" .="" i="" 28="" 4="" holes="" 3="" .="" 8i="" d="" i="" a="" ti="" i="" 39="" e.="" 1="" 501="" _="" a="" i="" c!="" ”x="" 20.32="" +="" *="" 22.61="" min="" e.="" 800]="" k="" {="" e.="" 890]="" v="" f="" i="" l}="" l="" b="" 5="" .="" 94—="" e.="" 234]="" typ="" —21.97="" min="" 1t="" t8+8'25="" e.="" 865]="" +="" 01="" 0="" at="" oenter="" [.440_‘ooo]="" oe="" hood="" iyp="">< 5i="" .="" 56="">
_ E2 . 030]
< 57.94=""> 4 2 202394—2
[2-2813 OBSOLETE 3 I 202394—T
PART
FINISH MATERIAL NUMBER
"5" UN I9 SEP 95
mamfimfimg mflflé’kfim AMP I a
””E‘DORMRT *5 SEP 95 AMP Harri::::pw::e171 0573503
A DIHENSIONS. mLEnmcEs UNLES R.STONE 9:
omERuISE SPECIFIEDx WV“ 04 MT 95 ARE
”” “m“ a m h FREII‘ETTEJEEHAUER P I N HOOD , 5O PLACE ,
@133; :2 :3... INTERNAL, M SERIES
a &g 2: SIZE CAGE BDDE DRAHING ND
ANGLES t- i
new" SEE TABLE "“5" SEE TABLE Em" — A 2 00 779 ©E2O2394
CUSTOMER DRAWING 5“ . “E“ “‘1 “E“ K
MP H7179 REV Toraa
L27-flCT-QS 14:46:19 ampO2202/hame/SSrVOZEd/dsk01 /dept4023/amp02202/edmmod
U]