Triad Magnetics 的 CST-1030 规格书
TRIAD
_H'FH
Output Voltage (V)
Vout vs Input current (1000 load)
3.5
— CST-lozs/zo
2.5
1,5
05 j L
0 S 10 15 20 25 30 35 m N2
Input Current (A)
N3
0“ US
50/60 Hz Current Sense Transformers
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: April 18, 2019
L1
L2
I
100 Ohms RLVout
1
2
s
Io
1-Turn
Primary
CST-1030
Description:
Triad current sense transformers are used to detect the current passing through a
conductor. These transformers are very reliable and operate efficiently at 50/60 Hz.
Electrical Specifications (@25C)
IP
Amps
Turns
Ratio
Terminating
Resistor
DCR
(Ω)
Nominal
Volts/Amp@ rated IP
for various loads (Ω)
Net
Weight
Grams
Ohms
Watts
100
500
2K
5K
30
1000:1
100
.09
46
.0977
.4160
.6710
.8750
30
Dimensions:
A
B
C
D
E
F
30.20
30.20
14.30
20.32
10.16
11.40
Units: In mm
Response Curve:
Technical Notes:
1. Pin3 for mechanical support only.
2. Pin diameter is 0.8±0.1 mm.
3. Pin length is 5±1mm.
Agency Files:
UL file E205349 – Component, Instrument Transformer (XODW2)
RoHS Compliance: As of manufacturing date February 2016, all standard products meet
the requirements of 2015/863/EU, known as the RoHS 3 initiative.
*Upon printing, this document is considered “uncontrolled”. Please contact Triad Magnetics
website for the most current version. For soldering and washing information please see
http://www.triadmagnetics.com/faq.html
A
B
C
D
E
F
BOTTOM VIEW
PIN1
PIN2
PIN3