TE Connectivity Potter & Brumfield Relays 的 T92 Series 规格书
- - TE RELAY
- PRODUCTS
mummy
lw®@@
LEoJ
a?
1
04-2021, Rev. 0421
www.te.com
© 2012 Tyco Electronics Corporation,
a TE Connectivity Ltd. company.
Catalog and product specification according
to IEC 61810-1 and to be used only together
with the ‘Definitions’ section.
Catalog and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Catalog product data, ‘Definitions’ section,
application notes and all specifications are
subject to change.
Potter & Brumfield
General Purpose
High Power PCB Relays
T92 Series Two-pole Power Relay
Potter & Brumfield
Contact ratings 1) (T92 Type) (continued)
Type Load Cycles
AgSnOInO
NO 40A, 240VAC, resistive 85°C 50x103
NO 30A, 277VAC, resistive (DC coil only) 250x103
NO 30A, 277VAC, resistive (AC coil only) 100x103
NO 20A, 506VAC, resistive 100x103
NO 1.5HP, 120VAC, 2 pole making/breaking (Fig.1) 100x103
NO 3HP, 240VAC, 3 phase (DC coil only) 100x103
NO 3HP, 480VAC, 3 phase (DC coil only) 100x103
NO 2HP, 600VAC, 3 phase (DC coil only) 100x103
Special Ag Alloy X (Cd Free), wash tight
NO 30A, 250VAC, resistive 100x103
NO 30A, 400VAC, resistive 100x103
NO 20A, 480VAC, resistive 100x103
VDE
AgCdO, flange mount relays
NO 20A, 400VAC 100x103
NC 3A, 400VAC 30x103
CO 20A NO / 3A NC, 400VAC 30x103
AgCdO, PC mount relays
NO 30A, 400VAC 100x103
NC 3A, 400VAC 30x103
CO 30A NO / 3A NC, 400VAC 30x103
Anti-explosion, sealed type
NO 30A 250VAC, 25°C 100x103
Anti-explosion, break device
NO 15A 480VAC 100x103
ARI 780-86 Endurance Test (section 6.6):
HVAC Definite Purpose Contactor Standard
Normally Open Contacts
Single Phase/Two Pole (Both poles together switching a single load)
110 LRA, 25.3 FLA, 200K operations (DC Coil)
Figure 1
Single Phase Per Pole (Single load per pole)
110 LRA, 18 FLA, 200K operations (DC Coil).
60 LRA, 14 FLA, 200K operations (AC Coil).
Figure 2
1) Contact ratings at 25°C (unless otherwise noted) with relay properly vented.
FLA, LRA ratings are compatible with 3.5 ton compressor applications.
Mechanical endurance
T92 10x106 ops.
T92H 1x106 ops
n 30/40/50A switching capability
n Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA
n Meets requirements of UL 508 and UL 873 spacings - 8mm through
air, 9.5mm over surface
n Meets requirements of VDE 8mm spacing, 4kV dielectric coil-to-
contact
n Meets requirements of UL Class F construction
n UL approved for 600VAC switching (1.5HP)
n Screw terminal version (consult factory for availability, ratings)
n Anti-explosive version available (Meets EN 60079-15)
n WG version available (Meets EN 60335-1)
Typical applications
HVAC, residential / commercial appliances, industrial controls, charging
Approvals
UL E22575; CSA LR48471; VDE 40019600; TUV R 50083843 0008;
TUV 15090924 002; TUV 15090883 001
Technical data of approved types on request.
Contact Data
Type T92 T92H
Contact arrangement
2 form A (NO) 2 form A (NO)
2 form C (CO)
Rated voltage 277VAC
Max. switching voltage 600VAC
Rated current 30A/40A NO; 3A NC 50A NO
Overload current* 60A NO; 4.5A NC 75A NO
Contact material Ag Alloy
Min. recommended contact load 500mA (NO), 12VAC or 5VDC
100mA (NC), 12VAC or 5VDC
Frequency of operation, with load 360 cycles per hour
Operate/release time max.,
including bounce 25/25ms
Initial contact resistance < 100 mΩ at 6VDC 1A
*Note: Minimum electrical endurance 50 cycles
Contact ratings1) (T92H Type)
UL508
NO 50A, 277VAC, resistive, 85°C 6x103
Note: Coil voltage 12-48VDC covered in UL approval
Contact ratings 1) (T92 Type)
Type Load Cycles
UL508
AgCdO
NO 40A, 277VAC, resistive 6x103
NO 30A, 277VAC, resistive (DC coil only) 250×103
NO 30A, 277VAC, resistive (AC coil only) 100×103
NO 10A, 600VAC, resistive 250x103
NO 1HP, 120VAC 100x103
NO 3HP, 240VAC 1x103
NO 1.5HP, 480 or 600VAC 100x103
NO 110LRA/25.3FLA, 240VAC 100x103
NO 7.3A, 240VAC, pilot duty 100x103
NO 20A, 28VDC, resistive 100x103
NO TV10, 120VAC 25x103
NC 3A, 277VAC 100x103
NC 2A, 480VAC, general purpose 100x103
NC 1A, 600VAC 100x103
L1 L2
T
1T
2
L1 L2
T1 T2
- - TE RELAY
- PRODUCTS
mummy
75 y: 35 go 95 mo ms 0 5 20 25 sows Acms ‘5
2
04-2021, Rev. 0421
www.te.com
© 2012 Tyco Electronics Corporation,
a TE Connectivity Ltd. company.
Catalog and product specification according
to IEC 61810-1 and to be used only together
with the ‘Definitions’ section.
Catalog and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Catalog product data, ‘Definitions’ section,
application notes and all specifications are
subject to change.
Potter & Brumfield
General Purpose
High Power PCB Relays
T92 Series Two-pole Power Relay (Continued)
Potter & Brumfield
Insulation Data
Initial dielectric strength
between open contacts 1500Vrms
between contact and coil 4000Vrms
between adjacent contact 2000Vrms
Initial surge withstand voltage
between contact and coil 8kV
Initial insulation resistance (@500VDC)
between insulated elements 1x109Ω
Clearance/creepage
between contact and coil 8mm clearance/9.5mm creepage
Other Data
Material compliance: EU RoHS/ELV, China RoHS, REACH, Halogen content
refer to the Product Compliance Support Center at
www.te.com/customersupport/rohssupportcenter
Ambient temperature
DC coil -55ºC to 85ºC
AC coil -55ºC to 65ºC
Category of environmental protection
IEC 61810 RTI - dust protected,
RTII - flux proof, RTIII - wash tight
Vibration resistance (functional) 1.65mm max amplitude, 10-55 Hz
Shock resistance (functional) 10G for 11msec
Shock resistance (destructive) 100G
Terminal type PCB / Quick Connect / Screw
Coil Data (continued)
120
100
80
60
40
20
0
90 95 100 105 110 115 120 125 130 135 140 145
150
Applied Coil Voltage (% of Rated Nominal)
Max. Allowable Ambient Temp. (°C)
DC Coil 0 Amp Contact Load
70 75 80 85
DC Coil 30 Amp Contact Load
AC Coil 30 A
AC Coil 0 A
Coil Data
Coil voltage range 5 to 110VDC; 12 to 240VAC
Max. coil power 1.7W; 4.0VA
Max. coil temperature 155°C
Coil insulation system according UL Class F
Coil versions, DC coil (D type)
Coil Rated Operate Release Coil Rated coil
code voltage2) voltage3) voltage resistance power
VDC VDC VDC Ω±10% W
5 5 3.75 0.6 14.9
6 6 4.5 0.6 22
9 9 6.75 0.9 48
12 12 9 1.2 86
18 18 13.5 1.8 197 1.7W/
22 22 16.5 2.2 294 Min. 0.41W
24 24 18 2.4 350 hold
36 36 27 3.6 767
48 48 36 4.8 1390
110 110 82.5 11 7255
120 120 90 12 8514
2) For T92H type, after the energization time of 100ms with rated voltage, the coil
requires a reduction of the coil voltage to 50% of rated voltage.
3) For Anti-explosion sealed type, the operate voltage is 80% of the rated coil
voltage.
Coil versions, AC coil (A type)
Coil Rated Frequency Operate Release Coil Rated coil
code voltage voltage voltage resistance power
VAC Hz VAC, 60Hz VAC, 60Hz Ω±10% VA
12 12 60 9.6 1.2 9.1 4
24 24 60 19.2 2.4 36.6 4
110 110 60 88 11 793 4
120 110/120 50/60 96 12 950 4
208 208 60 166.4 20.8 2841 4
240 220/240 50/60 192 24 3800 4
277 250/277 50/60 221.6 27.7 5485 4
Coil versions, AC coil (F type)
Coil Rated Frequency Operate Release Coil Rated coil
code voltage voltage voltage resistance power
VAC Hz VAC, 60Hz VAC, 60Hz Ω±10% VA
12 12 50 9.6 1.2 11.2 3.5
24 24 50 19.2 2.4 44.4 3.5
48 48 50 38.4 4.8 179.2 3.5
240 240 50 192 24 4355 3.5
All figures are given for coil without preenergization, at ambient temperature +23°C.
For A type, 110V/120V, 50/60Hz. Signify 50Hz Operation at Nominal 110V, 60 Hz
Operation at Nominal 120V.
Note: This chart only apply for T92 standard type. For coil data of T92 Anti-
explosion sealed type and T92H type, please contact TE engineering.
EU UH
RELAY
PRODUCTS
TE
mummy
2 700 MAX
W
ELK
%
m
N
E
3
04-2021, Rev. 0421
www.te.com
© 2012 Tyco Electronics Corporation,
a TE Connectivity Ltd. company.
Catalog and product specification according
to IEC 61810-1 and to be used only together
with the ‘Definitions’ section.
Catalog and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Catalog product data, ‘Definitions’ section,
application notes and all specifications are
subject to change.
Potter & Brumfield
General Purpose
High Power PCB Relays
T92 Series Two-pole Power Relay (Continued)
Potter & Brumfield
Terminal assignment
Bottom view on pins
2 form A 2 form C
T92 – Mounting and termination code 5
PCB layout
Bottom view on pins
T92/T92H - Mounting and termination code 1
An alternate PC board layout utilizes .076 ± .003 (1.93 ± .076) diameter holes on the same
center-to-center spacing shown above. Use of the rectangular holes is recommended for
improved solderability.
Only necessary terminals are present on single throw models. Consequently, some holes
will be unnecessary for single throw models.
2.700 MAX.
(68.58)
2.135 MAX.
(54.23)
2.345 ± .005
(59.56 ± .13)
.913 MAX.
(23.19)
2.010 MAX.
(51.05)
1.431 MAX.
(36.34)
1.36 MAX.
(34.54)
.090 (2.29)
RAD. FOR
#8 SCREW
1.618
(41.10)
.585
(14.86)
.309
(7.85)
.630
(16.00)
.203 TYP.
(5.16) .052 TYP.
(1.32)
.072 TYP.
(1.83)
1.000
(25.40)
.162
(4.12)
.365
(9.27)
.185
(4.70)
Dimensions
T92/T92H – Mounting and termination code 1
2.06 MAX.
(52.32)
1.618 ± .020
(41.10 ± .51)
.585 ± .005
(14.86 ± .13) .309 ± .005
(7.85 ± .13)
1.36 MAX.
(34.54)
1.21 MAX.
(30.73)
.630 ± .005
(16.00 ± .13)
.156 ± 0.012
(3.96 ± 0.3)
.250 TYP.
(6.35)
1.000 ± .010
(25.40 ± .25)
.032 TYP.
(0.81)
.047 TYP.
(1.19)
Pre-soldering
in below side
T92 – Mounting and termination code 2, 3 and 4
2.700 MAX.
(68.58)
2.05 MAX.
(52.07)
1.618 TYP.
(41.10 ± .51)
.585 ± .005
(14.86 ± .13)
.309 ± .005
(7.85 ± .13)
1.36 MAX.
(34.54)
1.04 MAX.
(26.42)
.630 TYP.
(16.00)
2.345 ± .005
(59.56 ± .13)
.090 RAD.
(2.29)
FOR #8 SCREW
1.495 MAX.
(37.97)
2
6
4
8
0
1
2
6
34
78
0
1
Note: Dimensions of the pins after tin soldering
a) +0.3mm for the width and the thickness
b) +1.0mm for the length
- - TE RELAY
- PRODUCTS
cannetllvlly
4
04-2021, Rev. 0421
www.te.com
© 2012 Tyco Electronics Corporation,
a TE Connectivity Ltd. company.
Catalog and product specification according
to IEC 61810-1 and to be used only together
with the ‘Definitions’ section.
Catalog and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Catalog product data, ‘Definitions’ section,
application notes and all specifications are
subject to change.
Potter & Brumfield
T92 Series Two-pole Power Relay (Continued)
Product code structure (T92H type) Typical product code T92H P 7 D 1 X -12
Type
T92H Power relay T92 High Performance (50A)
Enclosure
P Dust protected plastic case
S Wash-tight, tape sealed, plastic case (Mounting and termination code 1)
Contact arrangement
7 2 form A (2 NO)
Coil Input
D DC voltage
Mounting and termination
1 Printed circuit board mount; printed circuit board terminals.
Contact material
X Special Ag Alloy X (Cd Free)
Coil voltage
Coil code: please refer to coil versions table
Product code Enclosure Contacts Coil Mounting Contact Material Coil Part number
T92HP7D1X-12 Plastic dust cover 2 form A, 2 NO DC PCB terminals Special Ag Alloy X (Cd Free) 12VDC 6-1423008-6
T92HP7D1X-24 24VDC 6-1423008-7
T92HP7D1X-48 48VDC 6-1423008-9
Product code structure Typical product code T92 S 11 D 2 2 -24 -99
Type
T92 Printed circuit board / panel mount power relay T92
Enclosure
P Dust protected plastic case
S Wash-tight, tape sealed, plastic case (Mounting and termination code 1)
Wash-tight, glue sealed, plastic case (Mounting and termination code 1, 2 for anti-explosion version)
Top sealed, not wash-tight, not tape sealed on bottom (Mounting and termination codes 2, 3 & 4)
Contact arrangement
7 2 form A (2 NO) 11 2 form C (2 CO)
Coil Input
A AC voltage, 60Hz or 50/60 Hz (consult coil versions table) D DC voltage F AC voltage, 50Hz
Mounting and termination
1 Printed circuit board mount; printed circuit board terminals.
2 Panel mount via flanged cover; .250” (6.35mm) x .032” (.81mm) QC terminal
3 Panel mount via flanged cover; .187” (4.75mm) x .032” (.81mm) QC terminals for coil and .250” (6.35mm) for contacts
4 Panel mount via flanged cover, .187” (4.75mm) x .020” (.51mm) QC terminals for coil and .250” (6.35mm) for contacts.
5 Panel mount via flanged cover, M4 screws w/ captive pressure plates. Requires Enclosure P and Contact arrangement 7.
Contact material
2 AgCdO 4 AgSnOInO X Special Ag Alloy X (Cd Free)
Coil voltage
Coil code: please refer to coil versions table
Customer code
-99 Anti-explosion -00 WG version
Note. This list represents the most common types and does not show all variants covered by this datasheet, other types on request.
Product code structure (T92 type)
- - TE RELAY
- PRODUCTS
mam/wry
5
04-2021, Rev. 0421
www.te.com
© 2012 Tyco Electronics Corporation,
a TE Connectivity Ltd. company.
Catalog and product specification according
to IEC 61810-1 and to be used only together
with the ‘Definitions’ section.
Catalog and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Catalog product data, ‘Definitions’ section,
application notes and all specifications are
subject to change.
Potter & Brumfield
General Purpose
High Power PCB Relays
T92 Series Two-pole Power Relay (Continued)
Potter & Brumfield
Product Code Enclosure Contacts Coil Mounting Contact Material Coil Part Number
T92P7A22-24 Plastic dust cover 2 form A, 2 NO AC Panel mount + quick connect AgCdO 24 VAC 6-1393211-0
T92P7A22-120 120 VAC 5-1393211-7
T92P7A22-240 240 VAC 6-1393211-2
T92P7A22-277 277 VAC 6-1393211-3
T92P7A24-240 AgSnOInO 240 VAC 3-1423008-3
T92P7A52-120 Panel mount + screw terminals AgCdO 120 VAC 1423008-8
T92P7A52-240 240 VAC 1-1423008-2
T92P7D12-12 DC PCB terminals 12 VDC 6-1393211-5
T92P7D14-12 AgSnOInO 12 VDC 2-1423008-1
T92P7D12-24 AgCdO 24 VDC 6-1393211-6
T92P7D22-12 Panel mount + quick connect 12VDC 6-1393211-9
T92P7D22-24 24 VDC 7-1393211-1
T92P7D22-48 48 VDC 7-1393211-2
T92P7D24-12 AgSnOInO 12VDC 2-1423008-2
T92P7D24-24 24 VDC 1423008-9
T92P7D42-24 AgCdO 7-1393211-5
T92P7D52-12 Panel mount + screw terminals 12 VDC 1-1423008-0
T92P7D52-24 24 VDC 1423967-1
T92P11A12-120 2 form C, 2 CO AC PCB terminals 120 VAC 3-1393211-8
T92P11A22-12 Panel mount + quick connect 12 VAC 3-1393211-9
T92P11A22-24 24 VAC 4-1393211-3
T92P11A22-120 120 VAC 4-1393211-0
T92P11A22-240 240 VAC 4-1393211-4
T92P11A22-277 277 VAC 4-1393211-6
T92P11A24-240 AgSnOInO 240 VAC 3-1423008-7
T92P11A42-120 AgCdO 120VAC 4-1393211-8
T92P11D12-12 DC PCB terminals 12 VDC 5-1393211-0
T92P11D22-12 Panel mount + quick connect 5-1393211-3
T92P11D22-24 24 VDC 5-1393211-4
T92P11D24-12 AgSnOInO 12 VDC 3-1423008-5
T92P11D24-24 24 VDC 3-1423008-6
T92S7A12-24 Wash tight 2 form A, 2 NO AC PCB terminals AgCdO 24 VAC 9-1393211-8
T92S7A12-120 120 VAC 9-1393211-7
T92S7A12-240 240 VAC 9-1393211-9
T92S7A22-24 Top sealed Panel mount + quick connect 24 VAC 1393212-4
T92S7A22-120 120 VAC 1393212-2
T92S7A22-240 240 VAC 1393212-5
T92S7D12-12 Wash tight DC PCB terminals 12 VDC 1393212-8
T92S7D12-24 24 VDC 1-1393212-0
T92S7D12-48 48 VDC 1-1393212-1
T92S7D12-110 110 VDC 1393212-7
T92S7D14-12 AgSnOInO 12 VDC 1-1423008-6
T92S7D14-24 24 VDC 1-1423008-8
T92S7D22-12 Top sealed Panel mount + quick connect AgCdO 12 VDC 1-1393212-4
T92S7D22-18 18 VDC 1-1393212-5
T92S7D22-24 24 VDC 1-1393212-7
T92S7D22-110 110 VDC 1-1393212-3
T92S11A12-24 Wash tight 2 form C, 2 CO AC PCB terminals 24 VAC 8-1393211-1
T92S11A12-120 120 VAC 8-1393211-0
T92S11A12-240 240 VAC 8-1393211-2
T92S11A22-12 Top sealed Panel mount + quick connect 12 VAC 8-1393211-3
T92S11A22-24 24 VAC 8-1393211-6
T92S11A22-120 120 VAC 8-1393211-4
T92S11A22-240 240 VAC 8-1393211-7
T92S11D12-12 Wash tight DC PCB terminals 12 VDC 8-1393211-9
T92S11D12-24 24 VDC 9-1393211-0
T92S11D12-48 48 VDC 9-1393211-1
T92S11D12-110 110 VDC 8-1393211-8
T92S11D22-12 Top sealed Panel mount + quick connect 12 VDC 9-1393211-3
T92S11D22-24 24 VDC 9-1393211-4
T92P7D12-12-99 Plastic dust cover 2 form A, 2 NO DC PCB terminals AgCdO 12VDC 2-2071223-3
T92S7D1X-12-99 Wash tight Special Ag Alloy 12VDC 6-1423008-1
T92S7D2X-12-99 Panel mount + quick connect X (Cd Free) 12VDC 6-1423008-2
T92S7A22-240-00 Top Sealed(WG) AC AgCdO 240VAC 2-2071223-4
T92S7D12-12-00 Wash tight (WG) DC PCB terminals 12VDC 1-2071223-7
Note. This list represents the most common types and does not show all variants covered by this datasheet, other types on request.