Würth Elektronik 的 750510359 Drawing 规格书
CJSTCME? TERwNAL RGHQ LEAJPb‘rFiEE
SnSE 5, Ag}%, Eanjx Ya Va: —0_
WE :
#0
+
40
7.5a: um.” um LOCAIES mm. m Mdtum wllkmmlnmlx
“19“] @ ELECTRICAL SPECIFICA 10V“.
.aa mm ‘ _ .m m.
[35“ Ml \ [me] E wam TEST CONDmmS VALUE
4 L DC RESISTAXCE Earn 25 ohms max
a2 m ‘ E LoNcTTUDTNAL EALAVCE 02 7 30km 755:“; max
355 W {13 PREuUENcY REsPoNsE 02 7 40km 115d]?
[22 co] H5 TNsERTmN L055 10041; ca 7o 75:11: max
m w \§ TNsERTmN LDSS 10mm CPV 70 SEE max
1 F L @ RETURN wss 2mm 5TH] Tum
\ Ea RETURN Miss W, ErlH Tum
an 51m) W cm 5‘ WE mi RETURN um 22m ,- 1E
[.an (a; . .L 1 «3: mm
”3 ““2 LIVE LNPEUANUE 02 7 4km cc Emu alum
[Manila] 7, Y
L1\L LNPEDANLE 02 7 ARI-Ix, CPE aoo aams
T , 5 mp BAND ATTENUATIUN aux 7 Eunkx—xz 75m mm
I 7 3 m kw ‘ ‘ sTuP BAND NTTENUATTUN 3004 7 30an 7am mm
”3:5 F0415 [mm Lyn] ‘ ‘ GROUP DELAY 06 7 32km zuuus max
E 2 R R 7
cRoUP DELAY 32 7 4 Ukuz zauus max
3 T , 0 .
NENR7ENE CROSSTALK “(Hz 7 sum-T: 75m; max
m: PUSIHON mam
[F.c FATYERN, COMPONENT SIDE)
GENERAL SPECIFICATIONS
@ OPERATING TEMPERATURE RANGE 74u-c to +55%:
LOOP CURRENT 100mm
nEnnj sums: H) mm:
REV DATE Parkagwq