Weidmüller 的 Cutting Tools 规格书
Weidml'iller Q
Cutting
B
B.1
Contents
Cutting
Cutting
Introduction B.2
Cutting tools B.4
Front cable cutter B.6
Cable cutter B.7
Cutting and releasing tools B.9
Mounting rail cutter B.11
Hole punch B.12
Cutting
B
B.2
Introduction
A large number of cables and conductors in many different
types and designs are used to connect electrical and electronic
components. The cables and wires must be accurately prepared
for the various types of connection. The quality of the cutting
process is therefore of critical importance.
Mechanical efficiency
together with the special cutting pattern reduces the manual
force required to a minimum.
Weidmüller is a specialist in the cutting of copper or aluminium
cables. The product selection ranges from cutting tools for
small cross-sections (with direct transmission of force) to cutting
tools for large diameters. Weidmüller’s wide range of cutting
tools fulfils all the criteria for professional cable preparation. The
demands Weidmüller makes of its products can be summarised
simply: a smooth, straight cut without deforming the conductor.
Users profit directly from this philosophy, whilst maintaining
ease of use.
Cutting
Weidnn'iller E
Cutting
B
B.3
At Weidmüller the term “cutting” refers to the severing of
cables, wires and conductors of copper or aluminium with an
appropriate tool for the application.
The requirement for all cutting tools is to perform a smooth,
straight cut without deforming the conductor.
According to DIN 8588, experts differentiate between shear
cutting, wedge-action cutting, tearing and breaking.
Shear cutting is employed particularly in the cutting of cables,
wires and conductors. Cutting tools with cross blades should
perform an oblique cut and operate without play.
The essential quality characteristics for professional cutting
tools are a cutting edge shape which is suited to, and opti-
mised for, the corresponding application, so that the manual
forces required for cutting remain low. This allows single-
handed operation.
Tools by Weidmüller comply with all requirements imposed
on professional cutting tools.
Clean cut
An “unclean” cut may have the following appearance:
Movement of the blades
We differentiate between two basic cutting processes:
• Pushcut
• Drawcut
In push cut, the cutting
movement is perpendicular
between tool and workpiece.
In draw cut, the cutting
movement is oblique to the
tool.
Position of the blades
In position 1 the blades act
directly and over the whole
length, i.e. considerable force
is required.
In position 2, the blades cross
as in a pair of scissors, the cut
is therefore “offset” and requires
less force.
Insulation
Conductor
Conductor sheared off Conductor pulled out Squeezed cable
Weldmllller i
B
B.4
Cutting tools
Technical data
•Cuttingformationfordifferentcablesizes
increasesthequalityofthecutsforsmaller
cross-sections
•Notsuitableforsteelwires,steel-armoured
cables,aluminiumalloysandhard-drawncopper
conductors!
•Cuttingwithoutdeformationoftheconductor
Max. cutting performance, copper cable
Solid(max.conductorcross-section) mm²/AWG
Stranded(max.conductorcross-section) mm²/AWG
Flexible(max.conductorcross-section) mm²/AWG
Flexible,stranded(max.conductordiameter) mm
Max. cutting performance, aluminium cable
Stranded(max.conductorcross-section) mm²/-
Stranded(max.conductordiameter) mm
solid mm²
Data / telephone / control cable
Max.outerdiameter mm
Tool data
Length/Width/Height mm
Weight g
Note
max. 8 mm
max. 16 mm2
max. 16 mm2
max. 16 mm2
Version
Note
KT 8 KT 12
Toolclosed
Type Qty Order No.
KT 8 1 9002650000
KT 12 1 9002660000
Ordering data
KT8 KT12
16/6 16/6
16/6 25/3
16/6 35/2
8 12
16/6 25/6
8 8
16 25
8 12
165/65/25 215/66/28
180 300
KT 22
max. 22 mm
max. 25 mm2
max. 50 mm2
max. 95 mm2
max. 12 mm
max. 16 mm2
max. 25 mm2
max. 35 mm2
KT22
25/3
50/1
95/3/0
22
70/2/0
22
50
22
220/66/30
460
Toolclosed
Type Qty Order No.
KT 22 1 1157830000
Cutting
Cutting tools
Weidml'iller Q
B
B.5
Cutting tools
Technical data
•Easyhandlingbecauseofautomaticopening
•Safetylockreducesriskofinjury
•Notsuitableforsteelwires,steel-armoured
cables,aluminiumalloysandhard-drawncopper
conductors!
Max. cutting performance, copper cable
Solid(max.conductorcross-section) mm²/AWG
Stranded(max.conductorcross-section) mm²/AWG
Flexible(max.conductorcross-section) mm²/AWG
Flexible,stranded(max.conductordiameter) mm
Max. cutting performance, aluminium cable
Stranded(max.conductorcross-section) mm²/-
Stranded(max.conductordiameter) mm
solid mm²
Data / telephone / control cable
Max.outerdiameter mm
Tool data
Length/Width/Height mm
Weight g
Note
Version
Note
Ordering data
max. 14 mm
max. 16 mm2
max. 35 mm2
max. 70 mm2
KT 14
Toolclosed
Type Qty Order No.
KT 14 1 1157820000
Specifying„solid-corealuminiumcable“correspondstosector-shaped
conductorwithindividualstrands
KT14
16/6
35/2
70/2/0
14
70/2/0
14
35
14
215/66/28
320
max. 20 mm
max. 16 mm2
max. 35 mm2
max. 70 mm2
KT 20
Toolclosed
Type Qty Order No.
KT 20 1 9002300000
Specifying„solid-corealuminiumcable“correspondstosector-shaped
conductorwithindividualstrands
KT20
16/6
35/2
70/2/0
20
70/2/0
20
35
20
215/66/29
400
Cutting
Cutting tools
Weidmfiller fi
B
B.6
Cutting
Front cable cutter
Technical data
•Canbeusedinconfinedspaceswherever
cablesneedtobedivided.
•Easyhandling
•Minimalhandforcerequired
•Releaseoptionineverycuttingposition
•Notsuitableforsteelwires,steel-armoured
cables,aluminiumalloysandhard-drawncopper
conductors!
Max. cutting performance, copper cable
Stranded(max.conductorcross-section) mm²/kcmil
Flexible(max.conductorcross-section) mm²/kcmil
Flexible,stranded(max.conductordiameter) mm
Coppersectorcable
Max. cutting performance, aluminium cable
Stranded(max.conductorcross-section) mm²/kcmil
Stranded(max.conductordiameter) mm
Aluminiumsectorcable
Data / telephone / control cable
Max.outerdiameter mm
Tool data
Length/Width/Height mm
Weight g
Note
Cu + Al: max. 25 mm
Cu: max. 120 mm2
Al: max. 150 mm2
Cu: max. 120 mm2
Version
Note
KTF 25
Toolclosed
Type Qty Order No.
KTF 25 1 9002180000
Ordering data
KTF 25
120/250
120/250
25
150/300
25
25
245/80/40
900
KTF 36
Cu + Al: max. 35 mm
Cu: max. 300 mm2
Al: max. 300 mm2
Cu: max. 300 mm2
KTF 36
300/600
300/600
35
300/600
35
35
330/100/49
1400
Toolclosed
Type Qty Order No.
KTF36 19002190000
Front cable cutter
Weidml'iller Q
B
B.7
Cable cutter
Technical data
•One-handoperation
•Easyhandling
•Minimalhandforcerequired
•Releaseoptionineverycuttingposition
•Notsuitableforsteelwires,steel-armoured
cables,aluminiumalloysandhard-drawncopper
conductors!
Max. cutting performance, copper cable
Stranded(max.conductorcross-section) mm²/kcmil
Flexible(max.conductorcross-section) mm²/kcmil
Flexible,stranded(max.conductordiameter) mm
Coppersectorcable
Max. cutting performance, aluminium cable
Stranded(max.conductorcross-section) mm²/kcmil
Stranded(max.conductordiameter) mm
Aluminiumsectorcable
Data / telephone / control cable
Max.outerdiameter mm
Tool data
Length/Width/Height mm
Weight g
Note
Cu + Al: max. 45 mm
Cu: max. 300 mm2
Al: max. 400 mm2
Cu: max. 400 mm2
Version
Note
KT 45 R
Type Qty Order No.
KT45R 19202040000
PivotingbladeKT45R 19204270000
Thedimensionsofthecablecutterrefertothedeliverycondition,i.e.the
pointofthehingedbladeparalleltothefixedblade.
Ordering data
KT 45 R
300/600
400/800
45
3x70SM
400/800
45
4x70SE
45
290/85/40
740
KT 55
Cu + Al: max. 55 mm
Cu: max. 500 mm2
Al: max. 500 mm2
Cu: max. 500 mm2
KT 55
500/1000
500/1000
55
3x150SM
500/1000
55
4x150SE
55
365/115/45
1450
Type Qty Order No.
KT 55 1 9202060000
PivotingbladeKT55 19204280000
Thedimensionsofthecablecutterrefertothedeliverycondition,i.e.the
pointofthehingedbladeparalleltothefixedblade.
Cutting
Cable cutter
Weidmfiller f
B
B.8
Cable cutter
Technical data
•Easyhandling
•Minimalhandforcerequired
•Releaseoptionineverycuttingposition
•Notsuitableforsteelwires,steel-armoured
cables,aluminiumalloysandhard-drawncopper
conductors!
Max. cutting performance, copper cable
Stranded(max.conductorcross-section) mm²/kcmil
Flexible(max.conductorcross-section) mm²/kcmil
Flexible,stranded(max.conductordiameter) mm
Coppersectorcable
Max. cutting performance, aluminium cable
Stranded(max.conductorcross-section) mm²/kcmil
Stranded(max.conductordiameter) mm
Aluminiumsectorcable
Data / telephone / control cable
Max.outerdiameter mm
Tool data
Length/Width/Height mm
Weight g
Note
Cu + Al: max. 80 mm
Cu: max. 630 mm2
Al: max. 1000 mm2
Cu: max. 630 mm2
Version
Note
KT 80
Type Qty Order No.
KT 80 1 9202080000
PivotingbladeKT80 19204290000
Thedimensionsofthecablecutterrefertothedeliverycondition,i.e.the
pointofthehingedbladeparalleltothefixedblade.
Ordering data
KT 80
630/1260
630/1260
80
3x240SM
1000/2000
4x240SE
80
675/175/55
3240
Cutting
Cable cutter
Weidml'iller Q
B
B.9
Cutting and releasing tool
Technical data
SpecialreleasetoolfortheWeidmüllerW-Series
terminalconnectors.
Length mm
Weight g
Note
Version
Note
Notching tool
WAW 1
Type Qty Order No.
WAW1NEUTRAL 19004500000
Alargeselectionofcross-connectorscanbefoundinourcurrent
TerminalsCatalogue.
Ordering data
WAW 1
167
227
ToolforreleasingpolesfromWQV2.5toWQV35
crossconnectionsusedinWeidmüllerW-Series
terminalconnectors.
WAW 2
Notching tool
Toolforpunchingoutthecross-connection
windowsoftheWeidmüllerW-Seriesterminal
connectors
WTR2.5disconnectterminal
WSI6fuseterminal
WAW 2
205
338
Type Qty Order No.
WAW2 19004510000
Cutting
Cutting and releasing tools
B
B.10
Cutting and releasing tool
Technical data
Specialcuttingtoolforcleanpinch-freecuttingof
WeidmüllerZ-Seriescross-connections
Length/Width/Height mm
Weight g
Note
Version
Note
Cutting tool Wire channel cutter
KT ZQV VKSW
Type Qty Order No.
KTZQV 19002170000
Type Qty Order No.
VKSW 11137530000
Alargeselectionofcross-connectorscanbefoundinourcurrent
TerminalsCatalogue.
Ordering data
KT ZQV
215
300
VKSW
280/285/290
15000
CuttingtoolforcleancuttingofWeidmüller
ZQVSeriescross-connections
Manually-operatedwirechannelcutter:forcutting
(upto125-mmwide)ofwirechannelsandcovers.
•Cuttingwithnoburrsorwaste
•Lengthendstop(1000mm)withfeed
mechanismforprecision-angledcuts
•Table-topunitformountingonworkbenchor
similarworkplaces
•Hardenedcuttingedgesmadefromspecialized
steel.
Cutting
Cutting and releasing tools
/¢&&¢
B
B.11
Mounting rail cutter
Technical data
Width mm
Length mm
Height mm
Weight g
Note
Version
Note
Terminal rail cutting and punching tool
TSLD
techn.AngabeohneHebelundLängenanschlag
Type Qty Order No.
TSLD 1 9918700000
Alargeselectionofmountingrailscanbefoundinourcurrent
TerminalConnectorsCatalogue.
Ordering data
TSLD
205
270
200
19000
Hand-operatedmountingrailcutterforcutting
andperforatingDINmountingrails
•Cuttingwithnoburrsorwaste
•Lengthendstop(1000mm)isincludedin
delivery
•Table-topunitformountingonworkbenchor
similarworkplaces
Copper earthing bar
TS 32 mm according to EN 50035 (s = 1.5 mm)
TS 15/5.5 mm according to EN 50045 (s = 1.0 mm)
TS 35/7.5 mm according to EN 50022 (s = 1.0 mm)
TS 35/15 mm according to EN 50022 (s = 1.5 mm)
Cutting
Mounting rail cutter
Weldmllller i
Cutting
B
B.12
Hydraulic hole punch
The IP protection classes for housings, cable glands, heavy-duty
connectors and industrial Ethernet connectors can only be
maintained under two conditions: the sheet metal must not be
bent during the punching process and the size of the punched-
out holes must correspond precisely with the specifications. The
IE-KO-HAT hydraulic sheet metal hole puncher, together with its
accessories, guarantees you the highest quality workmanship
available. It ensures that the connector fits precisely with the
punched-out holes so that you can fulfill the proper IP protection
class requirements.
Hydraulic hole puncher
The hydraulic hole puncher punches
out precise holes for accommodating
metric and PG cable glands.
Automatic centre punching at the drill
points when punching out holes for
heavy-duty connectors.
Punching out holes for a variety of
industrial Ethernet connectors.
The table below lists the round splitting stamps and their
corresponding
tension screws – for manual use and for use with
the hydraulic screws
Type Descriptions Dimension Order No. Tension screw
Ø x l in mm
Order No.
Hydraulic screw
(tension bolt) Ø in mm
Order No.
KOS M 16 Round splitting stamp for M16 cable glands Ø 16.2 mm 9204880000 9.5 x 50 9205030000 19 x 9.5 9205000000
KOS M 20 Round splitting stamp for M20 cable glands Ø 20.4 mm 9204950000 9.5 x 50 9205030000 19 x 9.5 9205000000
KOS M 25 Round splitting stamp for M25 cable glands Ø 25.4 mm 9204900000 9.5 x 50 9205030000 19 x 9.5 9205000000
KOS M 32 Round splitting stamp for M32 cable glands Ø 32.5 mm 9204910000 19.0 x 55 9205040000 19 9205010000
KOS M 40 Round splitting stamp for M40 cable glands Ø 40.5 mm 9204920000 19.0 x 75 9204780000 19 9205010000
KOS PG 9 Round splitting stamp for PG9 cable glands Ø 15.2 mm 9204930000 9.5 x 50 9205030000 19 x 9.5 9205000000
KOS PG 11 Round splitting stamp for PG11 cable glands Ø 18.6 mm 9204940000 9.5 x 50 9205030000 19 x 9.5 9205000000
KOS PG 13 Round splitting stamp for PG13 cable glands Ø 20.4 mm 9204950000 9.5 x 50 9205030000 19 x 9.5 9205000000
KOS PG 16 Round splitting stamp for PG16 cable glands Ø 22.5 mm 9204960000 9.5 x 50 9205030000 19 x 9.5 9205000000
KOS PG 21 Round splitting stamp for PG21 cable glands Ø 28.3 mm 9204970000 9.5 x 50 9205030000 19 x 9.5 9205000000
KOS PG 29 Round splitting stamp for PG29 cable glands Ø 37.0 mm 9204980000 19.0 x 55 9205040000 19 9205010000
KOS PG 36 Round splitting stamp for PG36 cable glands Ø 47.0 mm 9204990000 19.0 x 75 9204780000 19 9205010000
Information: Hydraulic screw included in the IE-KO-HAT set.
Tension screws only used for manual operation.
Cutting
B
B.13
Hydraulic hole puncher IE-KO-HAT
• Pressure-reliefvalveprotectsagainstoverload
• Cylinderheadangled90°
• Angledhead,360°turnable
• Ergonomichandlespringsbackbyitself
• Wastepiecesnolongerbecomejammed
thanks to the three-way splitting
• Hydraulicpunchmadefromhigh-strength
aluminium (approx. 40 % weight savings)
Hole punch
Technical data
Maximum steel-sheet punching performance
Round holes up to Ø 85 mm
Round holes up to Ø 64 mm
Square holes up to 68 x 68 mm
Rectangular holes up to 36 x 112 mm
Maximum stainless-steel-sheet punching performance
Round holes up to Ø 64 mm
Tool data
Length / width / height mm
Weight kg
Punching force kN
Max. operating pressure bar
Including accessories (contents)
Information
Ordering data
Version
Information
Accessories
Information
IE-KO-HAT
2.0 mm F = 370 N/mm2
3.0 mm F = 370 N/mm2
2.0 mm F = 370 N/mm2
2.0 mm F = 370 N/mm2
2.5 mm F = 600 N/mm2
290/120/70
1.9
75
650
1 hydraulic screw Ø 19.0 mm
1 hydraulic screw Ø 19 x 9.5 mm
1 HSS pre-drill Ø 10 mm
1 spacer nut set (3-part)
1 bridge
Type Qty. Order No.
IE-KO-HAT 1 1966810000
Type Qty. Order No.
KOHS 19 Hydraulic screw 1 9205010000
KOHS 9 5/19 Hydraulic screw 1 9205000000
KOPD 10.0 Pre-drill 1 9205020000
Splitting stamp on the next page
Cutting
B
B.14
Hole punch
Custom stamp for Industrial Ethernet Type Description Dimensions Qty. Order No.
connections IE-KOK-V1 CustomshapeforBajonet01metal
Ø 27 mm x single-sided 25.9 mm
11966780000
IE-KOK-V4 CustomshapeforPushPullV04plastic
Ø 23.2 mm x double-sided 20.2 mm
11966790000
IE-KOK-V5 CustomshapeforRockStar® V05 metal 22.0 x 22.0 mm 1 9204790000
Rectangular splitting stamp for heavy-duty Type Description Dimensions Size Qty. Order No.
connectors KOK 52 x 36 Splitting stamp for 6-pole heavy-duty connectors 52.0 x 36 mm 3 1 9204820000
KOK 65 x 36 Splitting stamp for 10-pole heavy-duty connectors 65.0 x 36 mm 4 1 9204830000
KOK 86 x 36 Splitting stamp for 16-pole heavy-duty connectors 86.0 x 36 mm 6 1 9204850000
KOK 91 x 36 Splitting stamp for 16-pole heavy-duty connectors 91.0 x 36 mm 19204860000
KOK 112 x 36 Splitting stamp for 24-pole heavy-duty connectors 112.0 x 36 mm 8 1 9204870000
Rectangular splitting stamp for switches Type Description Dimensions Qty. Order No.
KOK 46 x 46 Rectangular splitting stamp for switches 46.0 x 46.0 mm 1 9204810000
KOK 68 x 68 Rectangular splitting stamp for switches 68.0 x 68.0 mm 1 9204840000
Round splitting stamp for metric cable Type Description Dimensions Qty. Order No.
glands KOS M 16 Round splitting stamp for M16 cable glands Ø 16.2 mm 1 9204880000
KOS M 20 Round splitting stamp for M20 cable glands Ø 20.4 mm 1 9204950000
KOS M 25 Round splitting stamp for M25 cable glands Ø 25.4 mm 1 9204900000
KOS M 32 Round splitting stamp for M32 cable glands Ø 32.5 mm 1 9204910000
KOS M 40 Round splitting stamp for M40 cable glands Ø 40.5 mm 1 9204920000
Round splitting stamp for high-strength Type Description Dimensions Qty. Order No.
cable glands KOS PG 9 Round splitting stamp for PG9 cable glands Ø 15.2 mm 1 9204930000
KOS PG 11 Round splitting stamp for PG11 cable glands Ø 18.6 mm 1 9204940000
KOS PG 13 Round splitting stamp for PG13 cable glands Ø 20.4 mm 1 9204950000
KOS PG 16 Round splitting stamp for PG16 cable glands Ø 22.5 mm 1 9204960000
KOS PG 21 Round splitting stamp for PG21 cable glands Ø 28.3 mm 1 9204970000
KOS PG 29 Round splitting stamp for PG29 cable glands Ø 37.0 mm 1 9204980000
KOS PG 36 Round splitting stamp for PG36 cable glands Ø 47.0 mm 1 9204990000
Tension screw Type Description Dimensions Qty. Order No.
KOBBS Tension screw 9.5 x 50 mm 19205030000
KOBBS Tension screw 19 x 55 mm 19205040000
KOBBS Tension screw 19 x 75 mm 19204780000