Weidmüller 的 Screwdrivers Catalog 规格书
Weidml'iller Q
Screwdrivers
F
F.1
Contents
Screwdrivers
Screwdrivers
Introduction – Screwdrivers F.2
Introduction – Electric screwdrivers F.4
Rechargeable torque screwdriver F.5
Bits F.6
Introduction – Torque screwdrivers F.8
Uninsulated torque screwdriver F.9
VDE-insulated torque screwdriver F.10
Special tools SAI F.12
Cable gland tools F.14
Combined cutting and screw driving tool F.15
Introduction – Screwdrivers F.16
VDE insulated screwdriver F.17
Uninsulated screwdriver F.19
Weidmüller wrench set F.21
Pin and electrical cabinet key F.22
Screwdrivers
F
Introduction
Precisely the proper torque! It’s indispensable when you require
your work to be precise, effective and repeatable: for example
when screwing in sensitive or expensive components, during
assembly, final testing, or during quality inspection. This is the
perfect job for Weidmüller’s manual torque screwdriver with the
ergonomic grip and the unique interchangeable bit system.
The Weidmüller screwdriver assortment is the perfect solution;
it features the ergonomic design and versatility required for
demanding professional applications. Weidmüller safeguards
your safety, health, comfort and efficiency with our ergonomic
design.
In order to establish secure manual screw connections, all
Weidmüller screwdrivers and manual torque screwdrivers
feature a special handle geometry, slip protection, and a special
SoftFinish® zone. These qualities enable optimal handling and
ensure electrical safety and hand protection during even the
most critical applications.
Weidmüller offers a wide variety of electric screwdrivers,
standard bits and innovative quick-change holders – the perfect
additions to the manual torque screwdriver. Weidmüller electric
screwdrivers are the ideal tool for achieving a high level of
repetitive accuracy. This accuracy is made possible by their
ergonomic design and standard integrated automatic torque
control.
Weidmüller also offers innovative solutions for special
applications such as cable glands or the fastening of sensor
cables.
Screwdrivers
Screwdrivers
F
F.3
Introduction
Weldmlmer 3E
Screwdrivers
F.4
F
Introduction – Electric screwdrivers
Crimped conductors can be fastened in their corresponding connecting
spaces either by the direct plug-in technique or by means of screws.
Electric screwdrivers / Weidmüller bits
Weidmüller screwdrivers are ideal one-hand tools due to their
ergonomic design. They guarantee fatigue-free working in any
installation direction. They also have an automatic torque limit
and high repetition accuracy.
The Weidmüller bits are standard bits with high quality, wide
range and top-rate performance. Weidmüller uses processor-
controlled hardening processes to guarantee consistently high
product quality.
The high-grade material enables torques far above those
stipulated in the relevant DIN standards:
• DIN5261forPH/PZbits
• DIN5263forslottedbits
• CamcarstandardforTORXbits
This means long service life at high torques, producing ideal
conditions for standard work.
Product benefits
• Suitableforallscrewdrivingtasks
Ideal for both manual and machine screw driving tasks due to
thehighhardnessvaluesof59–61HRC
• Goodwearresistanceandthereforealongservicelife
• OptimumfitinDINscrewsforlowwearandoptimumtorque
transmission
• Manufacturedwithconsistentlyhighproductqualitybasedon
therelevantISOstandards
Electric screwdrivers
Weidnn'iller E
Screwdrivers
F
F.5
Rechargeable torque screwdriver
Rechargeable torque screwdriver DMS 3
DMS 3 rechargeable torque screwdriver
•One-handoperationunderallworking
conditions
•Switchableforwardandreverse
•Twospeeds:200and400rpm
•Precisetorquesettingsfrom
approx.0.3...3Nmin6steps
•Consistentperformanceduringbattery
discharge
•Gripswingseasilyfromrodtopistolform
•Takes1/4“ bits held ball-bearing clamping
mechanism(formE6.3)
•Safetylockpreventsinadvertentoperation
•Easychangeoverfrombatterydrivetomanual
operation up to 15 Nm
DMS 3 Set
Technical data
Screwdriver
Motor
Idling speed
Max.torque
Chuck
Length
Weight
Battery
Type
Weight
Charger
Input
Output
Charging time
Weight
Ordering data
Accessories
2.4 V DC
200/400rpm
3.0Nm
1/4"E6,3DIN3126
239mm
400 g
2 Ni-Cd batteries each 1.2 V
122 g
230VAC,50Hz,50mA
2.9 V AC, 1.4 A, 4.1 VA
1 hour
700 g
Type Qty. Order No.
DMS3 1 9007440000
Screwdriver incl. battery
Type Qty. Order No.
Spare battery 1 9007450000
Charger 1 9007460000
Type Qty. Order No.
DMS3set1(screwdriverincl.battery,
1 9007470000
charger,bits,plasticcarryingcase)
DMS3set2(asset1 1 9007480000
with1additionalbattery)
*)seepicture
Weidmfiller fi
F
F.6
1/4‘‘ hexagon drive, acc. to DIN 3126,
Shape E6.3 for direct machine connection
Bit E6.3 S
BIT E6,3 0,4x2,5x70 0.4 2.0 70 9202750000
BIT E6,3 0,5x3,0x70 0.5 3.0 70 9024000000
BIT E6.3 0.5X3.0X110 0.5 3.0 110 9205600000
BIT E6,3 0,6x3,5x70 0.6 3.5 70 9024020000
BIT E6.3 0.6X3.5X110 0.6 3.5 110 9205610000
BIT E6.3 0.8X4.0X110 0.8 4.0 110 9205620000
BIT E6,3 0,8x4,0x70 0.8 4.0 70 9024030000
BIT E6.3 0.8X4.5X110 0.8 4.5 110 9205630000
BIT E6,3 1,0x5,5x70 1.0 5.5 70 9024040000
BIT E6.3 1.0X5.5X110 1.0 5.5 110 9205640000
BIT E6,3 1,2x6,5x70 1.2 6.5 70 9202740000
BIT E6.3 1.2X6.5X110 1.2 6.5 110 9205650000
C
B
Type Size / AF a b c Order No.
Bits drive 1/4“ E6.3
Bit E6.3 PH
C
BIT E6,3 PH1x70 1 70 9024080000
BIT E6,3 PH2x70 2 70 9024090000
Bit E6.3 PZ
C
BIT E6,3 PZ1x70 1 70 9024100000
BIT E6,3 PZ2x70 2 70 9024110000
Bit E6.3 Z
B
BIT E6.3Z 0.6X3.5X70 0.6 3.5 70 9205670000
BIT E6.3Z 0.8X4.0X70 0.8 4.0 70 9205660000
Bits
Screwdrivers
Slotted bits DIN 5264,
1/4‘‘ drive E6.3 DIN 3126
Crosshead bits, Phillips-recess type PH/DIN 5260.
1/4‘‘ drive E6.3 DIN 3126
Crosshead bits, Pozidrive type PZ/DIN 5262,
1/4‘‘ drive E 6.3 DIN 3126
Slotted bits with peg DIN 5264,
1/4‘‘ drive E6.3 DIN 3126
‘
1 «Nu-Mung“:-
- 1. ,
www.m-
—
Weidml'iller Q
F
F.7
Screwdrivers
1/4‘‘ hexagon drive, acc. to DIN 3126,
Shape C6.3 for direct machine connection
(DMS2 1/4“ C6.3)
Bit-Box DMS3
UBH 1/4“ E6,3
BIT C6,3 0,5x4,0x25 0.5 4.0 25
Bit C6,3 0,6x4,5x25 0.6 4.5 25
BIT C6,3 PH0x25 0 25
BIT C6,3 PH1x25 1 25
BIT C6,3 PH2x25 2 25
BIT C6,3 PZ0x25 0 25
BIT C6,3 PZ1x25 1 25
BIT C6,3 PZ2x25 2 25
Bit-Box WI DMS 3 25 9024970000
Type Size / AF a b c Order No.
Bits drive 1/4“ E6.3
UBH 1/4 E6.3
UBH 1/4 E6,3 9009520000
BHS 1/4
The bit holder has a flexible shaft intended for angled screws.
For all 1/4“-drive bits C6.3 DIN 3126 with SoftFinish grip.
BHS 1/4 9009630000
UBH SWH 1/4 EC 6.3
Universal quick-change holder with locking function. True one-hand
operation for quick bit changes Drive: 1/4‘‘ E6.3 DIN 3126, output:
1/4‘‘ E6.3 + C6.3 double bits
UBH SWH 1/4 EC 6.3 9205680000
Bits
Weidmüller Bit Box, 9-piece with universal holder
drive: 1/4‘‘ E6.3 DIN 3126; output: 1/4‘‘ E6.3; bits: 1/4‘‘ C6.3
Short universal bit holder, magnetic
drive: 1/4‘‘ E6.3 DIN 3126, output: 1/4‘‘ E6.3
Weidmfiller fi
Screwdrivers
F
F.8
Introduction – Torque screwdrivers
DMS manual / DMSI manual
Torque screwdrivers with insulation up to 1000 V (VDE)
DMSI manual
The “DMSI manual” with integral window scale combined with
a Weidmüller 1000 V insulated (VDE) interchangeable blade
ensures controlled tightening of screws plus reliability in
electrical applications.
Every 1000 V insulated handle (VDE) and blade (VDE) is tested
and provides the necessary safety up to 1000 V AC/1500 V DC.
Torque screwdrivers
DMS manual
This is a versatile tool suitable for a variety of jobs, with integral
scale for easy reading of the torque value plus a Weidmüller
interchangeable blade.
Each model is available with two torque ranges:
• 0.5to1.7Nm
• 2.0to8.0Nm
• settingtoolincluded
Advantages:
• Compactandespeciallylightweightdesign
• Torquesetwithspecialtool(included)toensuretheright
setting
• Ergonomichandlesizetomatchthetorquerange
• EverytoolcheckedandgivenanIDNo.,100%qualitycontrol
with verification and product reference
• Audible,unmistakableclickuponreachingthetorque,no
unnecessary effort
• Interchangeableblademadefromhigh-qualitywear-resistant
tool steel
• Alltoolscomplywiththeaccuracystipulationsof:
ENISO6798,BSEN26789,ASMEB107.14M
• Operatingaccuracy:±6%ofsetscalevalue
Setting tool
Scale
—=
0g
o f
F
F.9
DMS manual
DMS MANUAL 0.5-1.7 0.5 - 1.7 Nm 9918370000
DMS MANUAL 2.0-8.0 2.0 - 8.0 Nm 9918380000
Torque screwdriver
EN ISO 6798, BS EN 26789, ASME B107.14M
Type Size / AF a b c Order No.
Uninsulated torque screwdriver
WK K S
Interchangeable bits for torque screwdriver
output acc. to DIN 5264, ISO 2380/1
WK S 0,4x2,5 max. 0.4 Nm 0.4 2.5 175 9918520000
WK S 0,5x3,0 Max. 0.6 Nm 0.5 3.0 175 9918530000
WK S 0,6x3,5 Max. 1.1 Nm 0.6 3.5 175 9918540000
WK S 0,8x4,0 Max. 2.5 Nm 0.8 4.0 175 9918550000
WK S 1,0x5,5 Max. 3.8 Nm 1.0 5.5 175 9918560000
WK K PZ
Interchangeable bits for torque screwdriver
output acc. to DIN 5260-PZ, ISO 8764/1-PZ
WK K PZ0 Max. 9 Nm 175 9918600000
WK K PZ1 Max. 3.8 Nm 175 9918610000
WK K PZ2 Max. 5.5 Nm 175 9918620000
WK K PH
Interchangeable bits for torque screwdriver
output acc. to DIN 5260-PH, ISO 8764/1-PH
WK K PH0 Max. 9 Nm 175 9918570000
WK K PH1 Max. 3.8 Nm 175 9918580000
WK K PH2 Max. 5.5 Nm 175 9918590000
WGK 1/4 C6.3 E6.3
Interchangeable bit with bit holder for torque screwdrivers
Drive: 1/4“ C6.3 and 1/4“ E6.3
WK 1/4“ C6,3 E6,3 9202510000
Screwdrivers
Uninsulated torque screwdriver
F
F.10
DMSI manual
DMSI MANUAL 0.5-1.7 0.5 - 1.7 Nm 9918390000
DMSI MANUAL 2.0-8.0 2.0 - 8.0 Nm 9918400000
VDE-insulated torque screwdriver
EN ISO 6798, BS EN 26789, ASME B107.14M
Type Size / AF a b c Order No.
VDE-insulated torque screwdriver
WK SI
VDE-insulated interchangeable bits for VDE-insulated torque
screwdriver; output acc. to DIN 5264, ISO 2380/1
WK SI 0,4x2,5 max. 0.4 Nm 0.4 2.5 220 9918410000
WK SI 0,5x3,0 Max. 0.6 Nm 0.5 3.0 220 9918420000
WK SI 0,6x3,5 Max. 1.1 Nm 0.6 3.5 220 9918430000
WK SI 0,8x4,0 Max. 2.5 Nm 0.8 4.0 220 9918440000
WK SI 1,0x5,5 Max. 3.8 Nm 1.0 5.5 220 9918450000
WK IK PH
VDE-insulated interchangeable bits for VDE-insulated torque
screwdriver; output acc. to DIN 5260-PH, ISO 8764/1-PH
WK IK PH0 Max. 9 Nm 220 9918460000
WK IK PH1 Max. 3.8 Nm 220 9918470000
WK IK PH2 Max. 5.5 Nm 220 9918480000
WK IK PZ
VDE-insulated interchangeable bits for VDE-insulated torque
screwdriver; output acc. to DIN 5260-PZ, ISO 8764/1-PZ
WK IK PZ0 Max. 9 Nm 220 9918490000
WK IK PZ1 Max. 3.8 Nm 220 9918500000
WK IK PZ2 Max. 5.5 Nm 220 9918510000
Screwdrivers
VDE-insulated torque screwdriver
Weidml'iller Q
F
F.11
Screwdrivers
Screwdrivers
F
F.12
Special tools SAI
The Torque Screwty
• Easier work
• Screw-on circular plug, safety sealed
The perfect tool for all situations
Screwty is the ideal, universal tool for tightening and releasing cable glands on all
common sensor and actuator cables. The Screwty can also reach those round plugs
normally considered inaccessible! No great force is required – simply turn the tool to
tighten or release the plug-in connector as required.
The Screwty also fits the majority (more than 90 %) of the cables and plug-in
connectors of other suppliers and is therefore a unique tool useful throughout the
world. The Screwty consists of a handle with a conventional 1/4“ fitting. This means it
can be used for all sizes: for M12 and M8 round plugs, and the M12F and M8F types,
also for plugs and sockets on custom cables.
The Screwty is suitable for the following round plugs:
An adjustable torque fitting is also available for the Screwty – for guaranteeing extra
reliability during installation.
The torque can be infinitely adjusted between 0.5 and 1.7 Nm. This accurate setting
enables all round plugs to be tightened precisely with a certain torque.
Weidmüller specifies the following torques for its round plugs:
The Screwty can also be fitted with other blades to create a torque screwdriver.
Size M8 M8F M12 M12F
10 ±0.3 mm 11.9 ±0.3 mm 14.5 ±0.3 mm 19.8 ±0.3 mm
Thread M8x1 M8x1 M12x1 M12x1
Size M8 M8F M12 M12F
Torque 0.5-0.6 Nm 0.5-0.6 Nm 0.8-1.2 Nm 0.8-1.2 Nm
Thread M8x1 M8x1 M12x1 M12x1
Simply turn the ratchet to tighten or loosen the
cable gland.
Use of a M12 Screwty Use of a M23 Screwty
1. Position Screwty,
2. tighten connector,
3. finished!
Screwdrivers
F
F.13
Special tools SAI
Screwty with torque fitting
Setting aid for Screwty with torque fitting (included)
Ordering data
Type Use Qty. Order No.
Screwty-M12-DM
moulded M12 lines with torque requirement
11900001000
Screwty-M8-DM
moulded M8 lines with torque requirement
11900011000
Screwty-M12 F-DM
M12 plugs, custom assembly w. torque requirement
11900021000
Screwty-M8 F-DM
M8 plugs, custom assembly with torque requirement
11900031000
Fittings
Type Contents
Screwty-M12-DM 1 interchangeable blade, 1 torque handle, 1 setting aid for Screwty
torque, 1 Screwty M12 attachment
Screwty-M8-DM 1 interchangeable blade, 1 torque handle, 1 setting aid for Screwty
torque, 1 Screwty M18 attachment
Screwty-M12 F-DM 1 interchangeable blade, 1 torque handle, 1 setting aid for Screwty
torque, 1 Screwty M12 F attachment
Screwty-M8 F-DM 1 interchangeable blade, 1 torque handle, 1 setting aid for Screwty
torque, 1 Screwty M18 F attachment
Screwty Set-DM
Ordering data
Type Qty. Order No.
Screwty Set-DM 1 1920000000
Fittings
Type Contents
Screwty Set-DM
1 interchangeable blade, 1 torque handle, 1 setting aid for Screwty torque,
1 each of Screwty M12, M8, M12 F, M8 F attachments
Screwty interchangeable handle/interchangeable bit
Ordering data
Type Use Qty. Order No.
1/4“ handle 1 4294820000
WK-1/4“ (Screwty) 1 1862200000
Screwty standard
Ordering data
Type Use Qty. Order No.
Screwty M12 moulded M12 lines 1 1900000000
Screwty M8 moulded M8 lines 1 1900010000
Screwty M12 F M12 plugs for custom assembly 1 1900020000
Screwty M8 F M8 plugs for custom assembly 1 1900030000
Screwty Set
Ordering data
Type Qty. Order No.
Screwty Set 1 1910000000
Fittings
Type Contents
Screwty Set
1 Screwty standard handle + 1 M12, M8, M12 F, M8 F attachments
Screwty attachments
Ordering data
Type Qty. Order No.
Screwty® M12 KO o. SD 1 1900100000
Screwty® M8 KO o. SD 1 1900110000
Screwty® M12F KO o. SD 11900120000
Screwty® M8F KO o. SD 1 1900130000
Screwty® M23 LS 1 1981560000
Legend:
F
for custom assemblies
DM
torque
KO or SD
ratchet only (attachment)
Screwty
screwdriver
Screwty DM
torque screwdriver, interchangeable blade
WK
interchangeable blade
LS power plug
Screwty M8
attachment
Screwty M8 F
attachment
Screwty M12
attachment
Screwty M12 F
attachment
Screwty M23
attachment
\‘
Weidmfiller fi
F
F.14
Cable gland tools
Technical data
Tightening tool for all types of cable glands
• Can tighten or loosen several rows of cable
glands
• No deforming of the cable glands
Tool data
Length / Width / Height mm
Weight g
Distance across flats (AF) mm
Note
Version
Note
Cable gland tool
FleCaFix 11/24
Type Qty Order No.
FLECAFIX 11/24 1 9015900000
Ordering data
190 / 30 / 60
190
11.0...24.0
• Spanner size: 11 to 24 AF
• Infinite adjustment of spanner size
• Ratchet function: not necessary to remove tool
between turns
• Authentic one-hand tool
FleCaFix 24/36
Cable gland tool
• Spanner size: 24 to 36 AF
• Infinite adjustment of spanner size
• Ratchet function: not necessary to remove tool
between turns
• Authentic one-hand tool
204 / 30 / 60
240
24.0...36.0
Type Qty Order No.
FLECAFIX 24/36 1 9015980000
Screwdrivers
Cable gland tools
Weidml'iller Q
Screwdrivers
F
F.15
Combined cutting and screw driving tool
swifty®swifty®setCombined cutting and
screw driving tool
That does not damage the edge; for cutting of
copper cables.
•
Solid cables with a diameter of up to 1.5 mm2
•
Flexible cables with a diameter of up to
2.5 mm2
Technical data
Maximum cutting capacity
Copper cable:
Solid cable (conductor cross-section) mm2
Flexible cable (conductor cross-section) mm2
Tool data
Length x width x height mm
Weight g
Ordering data
swifty
®
• Cable cutting tool to mount on non-insulated
screw drivers with a blade diameter of 3.5 mm
• Minimum manual force required
• Automatic opening of the cutter
• Ergonomically designed grip
swifty
®
set
• Efficient operation:
• Only one tool for cable-processing
in IDC-technology
• Suitable for screw and tension clamps
• Readily available pocket size
• For right-handed and left-handed use
• One-hand operation
1.5
2.5
35 / 18 / 40
20
Type Qty. Order No.
swifty® (without screwdriver) 1 9006020000
Type Qty. Order No.
swifty
®
set (with screwdriver)
1 9006060000
Screwdriver 1 9008330000
(SD 0.6x3.5x100)
Weldmlmer 3E
Screwdrivers
F
F.16
Introduction – Screwdrivers
Weidmüller screwdrivers come in four different grip sizes, and
are the result of a consistent grip concept which takes into
account both the human hand and the different requirements
when working.
• Perfect handling with all grip sizes
• Maximum torques
• Optimum transmission of axial force
• Complete range including all commercial sizes
SoftFinish electric
VDE-insulated screwdriver according to DIN EN 60900, IEC
900 for work on live equipment
Product benefits:
• The protective insulation moulded directly on the screwdriver
blade ensures electrical safety, even in critical applications
• Safe for working at up to 1500 volts DC and 1000 volts AC
• Each screwdriver is individually tested in a water bath at
10,000 volts according to DIN EN 60900
• Perfect ergonomic grip design for comfortable screw driving
and optimum handling
• Made of special soft material which is kind to the skin, the
SoftFinish zone prevents slipping in critical situations and at
the same time enables maximum torques
SoftFinish grip
Weidmüller’s SoftFinish grip zone for use in dry conditions and
for general applications offers customers a complete range
of screwdrivers that enables far higher torques as well as
substantially more comfort due to the soft material of the grip.
Product benefits:
• Made of special soft material which is kind to the skin, the
SoftFinish zone enables maximum torques
• Perfect ergonomic grip design for comfortable screw driving
and optimum handling
• You can choose from long-life extremely stressable blades in
standard sizes
• ChromTop blade tip offers maximum corrosion protection and
greatest possible dimensional accuracy of the blade geometry
in the screw head over many years
Screwdrivers
= ———-.
o —‘
0 ——~
6 -—‘
F
F.17
Screwdrivers
SDI S
SDI 0.4X2.0X60 A 0.4 2.0 60 9205690000
SDI 0,4x2,5x75 A 0.4 2.5 75 9008370000
SDI 0,5x3,0x100 B 0.5 3.0 100 9008380000
SDI 0,6x3,5x100 B 0.6 3.5 100 9008390000
SDI 0,8x4,0x100 B 0.8 4.0 100 9008400000
SDI 1,0x4,5x125 B 1.0 4.5 125 9008910000
SDI 1.0X4.5X175 B 1.0 4.5 175 9205700000
SDI 1,0x5,5x125 B 1.0 5.5 125 9008410000
SDI 1.0X5.5X175 B 1.0 5.5 175 9205710000
SDI 1,2x6,5x150 B 1.2 6.5 150 9008420000
SDI 1,6x8,0x175 B 1.6 8.0 175 9008430000
Type Blade type Size / AF a b c Order No.
SDIK PH
SDIK PH0 0 60 9008560000
SDIK PH1 1 80 9008570000
SDIK PH2 2 100 9008580000
SDIK PH3 3 150 9008590000
SDIK PZ
SDIK PZ1 1 80 9008900000
SDIK PZ2 2 100 9008890000
SDIZ
SDIZ 0.6X3.5X100 0.6 3.5 100 9008450000
SDIZ 0.8X4.0X100 0.8 4.0 100 9008460000
SDIZ 0.8X5.5 150/248 9008640000
VDE insulated slot-head screwdriver, SDI DIN 7437, ISO 2380/2, drive
output acc. to DIN 5264, ISO 2380/1. SoftFinish grip
VDE-insulated screwdriver with pilot tip, for working on live parts up to
1000 VAC and 1500 VDC, DIN EN 60900, IEC 900, Safety tested „GS“, each
piece tested. Bit made from fully hardened, high-alloy chromium-vanadium-
molybdenum steel, gun-metal finish.
VDE-insulated screwdriver, for working on live parts up to 1000 VAC and
1500 VDC. DIN EN 60900, IEC 900, Safety tested „GS“, each piece tested.
Bit made from fully hardened, high-alloy chromium-vanadium-molybdenum
steel, gun-metal finish.
VDE insulated slot-head screwdriver, SDI DIN 7437, ISO 2380/2, drive
output acc. to DIN 5264, ISO 2380/1. SoftFinish grip
VDE-insulated screwdriver
VDE-insulated crosshead screwdriver, Phillips type, SDIK PH
DIN 7438, ISO 8764/2-PH, output acc. to ISO 8764-PH, SoftFinish grip
VDE-insulated crosshead screwdriver Pozidrive type, SDIK PZ
DIN 7438, ISO 8764/2-PZ, output acc. to ISO 8764-PZ, SoftFinish grip
VDE-insulated screwdriver
_ mm
WY
.Io DIN 5264. Iso 2380/1. SaftFiniall grin
O
Weldmllller 35
F
F.18
Screwdrivers
SDIS 2.5-5.5/PH/1/2
6-part set: VDE insulated slotted and crosshead PH screwdriver set SDI 0,4x2,5x75 0.4 2.5 80
SDI 0,5x3,0x100 0.5 3.0 100
SDI 0,8x4,0x100 0.8 4.0 100
SDI 1,0x5,5x125 1.0 5.5 125
SDI PH 1 1 80
SDI PH 2 2 100
SDIS 2,5-5,5/PH1/2 9009730000
Type Blade type Size / AF a b c Order No.
Weidmüller SoftFinish VDE-insulated electric screwdriver for working on live
components with up to 1000 V AC and 1500 V DC, DIN EN 60900,
IEC 900. Safety tested „GS“; each product tested.
SDIS 2.0-5.5
SDI 0,4x2,0x60 A 0.4 2.0 60
SDI 0,4x2,5x75 A 0.4 2.5 75
SDI 0,5x3,0x100 B 0.5 3.0 100
SDI 0,6x3,5x100 B 0.6 3.5 100
SDI 0,8x4,0x100 B 0.8 4.0 100
SDI 1,0x5,5x125 B 1.0 5.5 125
SDIS 2.0-5.5 9205550000
VDE insulated slot-head screwdriver, SDI DIN 7437, ISO 2380/2, drive
output acc. to DIN 5264, ISO 2380/1. SoftFinish grip
SDIS 2.5-5.5/PZ/1/2
Six-piece set: VDE-insulated slotted and PZ-crosshead screwdriver
set
SDI 0,4x2,5x75 A 0.4 2.5 80
SDI 0,5x3,0x100 B 0.5 3.0 100
SDI 0,8x4,0x100 B 0.8 4.0 100
SDI 1,0x5,5x125 B 1.0 5.5 125
SDI PZ 1 1 80
SDI PZ 2 2 100
SDIS 2,5-5,5/PZ1/2 1128540000
VDE-insulated screwdriver with pilot tip, for working on live parts up to 1000
VAC and 1500 VDC, DIN EN 60900, IEC 900, Safety tested „GS“, each
piece tested. Bit made from fully hardened, high-alloy chromium-vanadium-
molybdenum steel, gun-metal finish.
VDE-insulated screwdriver
VDE-insulated screwdriver
hi
i
,‘
{0}"
i
F
F.19
Screwdrivers
SD S
SD 0,4x2,0x60 B 0.4 2.0 60 9037160000
SD 0,4x2,5x75 A 0.4 2.5 75 9009030000
SD 0,5x3,0x80 A 0.5 3.0 80 9008320000
SD 0,6x3,5x100 A 0.6 3.5 100 9008330000
SD 0,6x3,5x200 A 0.6 3.5 200 9010110000
SD 0,8x4,0x100 A 0.8 4.0 100 9008340000
SD 0,8x4,5x125 A 0.8 4.5 125 9009020000
SD 1,0x5,5x150 A 1.0 5.5 150 9008350000
SD 1,2x6,5x150 A 1.2 6.5 150 9009010000
SDK PH
SDK PH0 0 60 9008470000
SDK PH1 1 80 9008480000
SDK PH2 2 100 9008490000
SDK PH3 3 150 9008500000
SDK PZ
SDK PZ0 0 60 9008520000
SDK PZ1 1 80 9008530000
SDK PZ2 2 100 9008540000
SDK PZ3 3 150 9008550000
Type Blade type Size / AF a b c Order No.
SD TH
SD TH20 20 100 9009160000
SK
SK 10,0x125 10 125 9009070000
The SK 10.0x125 Allen key, SK DIN 3125, drive output acc. to
DIN 475/2, SoftFinish grip. It can be used with all sizes from the
Klippon TB and Klippon STB housing series.
Torx® TH screwdriver with hole in tip of blade (tamper-resistant),
SD TH for screwing Torx® and Torx®-TH security screws (pin in centre
of Torx recess), chrome top tip, SoftFinish grip. The SD TH20 can be
used with the Klippon K housing series.
Weidmüller SoftFinish screwdriver for general uses, blade made from
fully hardened.
High-alloy chromium-vanadium-molybdenum steel, matt chrome
finish.
Slotted screwdriver with rounded blade SD DIN 5265, ISO 2380/2,
output to DIN 5264, ISO 2380/1. ChromTop tip, SoftFinish grip
Uninsulated screwdriver
Crosshead screwdriver, Phillips, SDK PH DIN 5262, ISO 8764/2-PH,
ouput to ISO 8764-PH, ChromTop tip, SoftFinish grip
Crosshead screwdriver, Pozidriv, SDK PZ DIN 5262, ISO 8764/2-PZ,
ouput to ISO 8764/1-PZ, ChromTop tip, SoftFinish grip
Uninsulated screwdriver
l°°
DIN 5264. Iso 2380/]. cnmm'ron tiD. SoflFinish g
"H“
3000
Weidmfiller fi
F
F.20
Screwdrivers
Set S 2.5/3.0/4.0/5.5/PH 1/2
6-part set: slotted and crosshead PH screwdriver set with circular
blades
SD 0,4x2,5x75 A 0.4 2.5 75
SD 0,5x3,0x80 A 0.5 3.0 80
SD 0,8x4,0x100 A 0.8 4.0 100
SD 1,0x5,5x150 A 1.0 5.5 150
SD PH 1 1 80
SD PH 2 2 100
SDS 2,5-5,5/PH1/2 9009740000
Type Blade type Size / AF a b c Order No.
Set S 2.0/2.5/3.0/3.5/4.0/5.5
Slotted screwdriver with rounded blade SD DIN 5265, ISO 2380/2,
output to DIN 5264, ISO 2380/1. ChromTop tip, SoftFinish grip
SD 0,4x2,0x60 B 0.4 2.0 60
SD 0,4x2,5x75 A 0.4 2.5 75
SD 0,5x3,0x80 A 0.5 3.0 80
SD 0,6x3,5x100 A 0.6 3.5 100
SD 0,8x4,0x100 A 0.8 4.0 100
SD 1,0x5,5x150 A 1.0 5.5 150
SDS 2.0-5.5 9205560000
System 11+1 S-PH-PZ-SK
SD 0.5 3.0 140
SD 0.8 4.0 140
SD 1.0 5.0 140
SD 1.2 6.0 140
PH 1 1 140
PH 2 2 140
PZ 1 1 140
PZ 2 2 140
SK 3 140
SK 4 140
SK 5 140
SYSTEM 11+1 140 9009750000
12-part set of interchangeable blades for slotted head,
crosshead PH/PZ and hexagon screws, SoftFinish grip
Weidmüller SoftFinish screwdriver for general uses, blade made from
fully hardened.
High-alloy chromium-vanadium-molybdenum steel, matt chrome
finish.
Uninsulated screwdriver
Uninsulated screwdriver
\
n.
E
V
L
I
3
E
F
F.21
Screwdrivers
SK WSD S
1.5
2
2.5
3
4
5
6
8
10
SK WSD-S 1,5-10,0 9008850000
SK S
2
2.5
3
4
5
6
8
SKS 2,0-8,0 9008860000
SK S
2
2.5
3
4
5
6
8
SKS 2,0-8,0 MR 9008870000
TH S
9
10
15
20
25
27
30
40
TH-S 9-40 9008880000
Type Blade type Size / AF a b c Order No.
Allen key made from fully hardened, high-alloy chromium-vanadium
steel, produced acc. to DIN ISO 2936 L (DIN 911), high-quality refined
surface.
9-piece offset screwdriver set in Prostar holder, with MagicRing: holds
standard screws (size 3 and larger) in any position thanks to spring steel ring,
with ball point: for working at angles up to 25°.
Weidmüller wrench set
7-piece Allen key set
7-piece Allen key set with MagicRing and ball point: holds standard
screws (size 3 and larger) in any position thanks to spring steel ring, with ball
point: for working at angles up to 25°.
8-piece Torx®-TH screwdriver set
with hole in the blade point (tamper-proof), for screwing Torx® and Torx®-TH
tamper-proof screws (centre pin in profile)
Weidmüller wrench set
. . I» r .T .1 ,r
. . 7 r, t J it :%w E
‘ . I. Dr , . 9 , firm.
loflfifi ’omfifi 3’9
.. :
Weldmnner i
F
F.22
Screwdrivers
IS 4 / IS 6 / IS 8
Wrench with pegged pilot tip
Hexagon screwdriver with cross-grip made from
high-quality plastics
• Surface nickel-plated
• Made from hardened chromium-vanadium steel
• According to DIN 6911
• Designed for screws acc. to DIN 6912
Type Qty Order No.
IS 4 DIN 6911 1 0485100000
IS 6 DIN 6911 1 0407900000
IS 8 DIN 6911 1 0235000000
Blade length (C)
Weight
60 mm / 80 mm / 90 mm
34 g
Technical data
Ordering data
IS 2 KG / IS 3 KG / IS 4 KG
Socket wrench
Hexagon screwdriver with cross-grip made from
high-quality plastics
• Surface nickel-plated
• Made from hardened chromium-vanadium steel
• According to DIN 6911
• Designed for screws acc. to DIN 6912
Type Qty Order No.
IS 2 KG 1 1806630000
IS 3 KG 1 1806650000
IS 4 KG 1 1806660000
Blade length (C)
Weight
100 mm
26 g
Technical data
Ordering data
Cross-Key Master
Universal key
• With bit holder and reversible bit (drives - refer
to symbols)
• Material: die cast zinc
• Dimensions: 62 x 90 mm
• Applications:
For almost all commercial locking systems in buil-
dings including: doors, window handles, radiator
bleed valves, sanitary installations, HVAC, gas and
water supply.
Type Qty Order No.
CROSS-KEY MASTER 1 9918150000
Ordering data
Cross-Key Universal
Universal electrical cabinet key
• With bit holder and reversible bit (drives - refer
to symbols)
• Material: die cast zinc
• Dimensions: 72 x 72 mm
• Applications:
For locking systems used in electrical engineering,
fits all standard electrical cabinet locks.
Type Qty Order No.
CROSS-KEY UNIVERSAL 1 9918130000
Ordering data
Cross-Key Universal S
Universal mini electrical cabinet key
• With bit holder and reversible bit (drives - refer
to symbols)
• Material: die cast zinc
• Dimensions: 42 x 42 mm
• Applications:
For locking systems used in electrical engineering,
fits all standard electrical cabinet locks.
Type Qty Order No.
CROSS-KEY UNIVERSAL S 1 9918140000
Ordering data
Pin and electrical cabinet key
1.0 x 7 mm PH 2
5 mm
7 mm
8 mm
9 mm
4 mm
12 mm
13.5 mm
13.5 mm
10 mm
1.0 x 7 mm PH 2
5 mm
6 mm
7-8 mm
11.5 mm
13.5 mm
9 mm
3-5 mm
13.5 mm
9 mm
1.0 x 7 mm PH 2
6 mm
8 mm
11.5 mm
13.5 mm
9 mm
5 mm
13.5 mm
9 mm