AOZ1283PI 规格书
ALPPIA & OMEGA
SEMICONDUCTOR
W
Green
Pradum
”7 W
T
Rev. 1.0 May 2014 www.aosmd.com Page 1 of 15
AOZ1283
EZBuck™ 2.5A Simple Buck Regulator
General Description
The AOZ1283 is a high voltage, high efficiency, simple to
use, 2.5A buck regulator optimized for a variety of
applications. The AOZ1283 works from a 3.0V to 36V
input voltage range, and provides up to 2.5A of
continuous output current. The output voltage is
adjustable from 30V down to 0.8V.
The AOZ1283 integrates an N-channel high-side power
MOSFET. The switching frequency can set from 200kHz
to 2MHz with an external resistor. The soft-start time can
be set with an external capacitor.
Features
3.0V to 36V operating input voltage range
50m internal NMOS
Up to 95% efficiency
Adjustable soft-start
Output voltage adjustable from 0.8V to 30V
2.5A continuous output current
Adjustable switching frequency from 200kHz to 2MHz
Cycle-by-cycle current limit
Short-circuit protection
Over-voltage protection
Over-temperature protection
EPAD SO-8 package
Applications
Point-of-load DC/DC conversion
Set top boxes and cable modems
DVD drives and HDDs
LCD Monitors & TVs
Telecom/Networking/Datacom equipment
Typical Application
Figure 1. 36V/2.5A Buck Regulator
COMP
VIN
EN
FSW LX
BS
GND
FB
AOZ1283
22µH
L1
CIN
RC
CC
CSS
R1
R2
CO
VIN up to 36V
SS
RF
VOUT
ALPHA & OMEGA
SFMIr‘OND IIr‘TOR
'6'
G “33!?
WW
\_H_l
AOZ1283
Rev. 1.0 May 2014 www.aosmd.com Page 2 of 15
Ordering Information
AOS Green Products use reduced levels of Halogens, and are also RoHS compliant.
Please visit www.aosmd.com/media/AOSGreenPolicy.pdf for additional information.
Pin Configuration
Pin Description
Part Number Ambient Temperature Range Package Environmental
AOZ1283PI -40 °C to +85 °C EPAD SO-8 Green Product
Pin Number Pin Name Pin Function
1 LX PWM Output. Connect to inductor.
2 BST Bootstrap Voltage Input. Driver supply for High-side NMOS. Connected to 100nF
capacitor between BST and LX.
3 GND Ground.
4 FSW Frequency Bias. Connect to resistor to determine switching frequency.
5 COMP Compensation. Connect to resistor and capacitor for system stability.
6 FB Feedback Input. It is regulated to 0.8V. The FB pin is used to determine the PWM output
voltage via a resistor divider between the output and GND.
7 SS Soft Start.
8 EN Enable.
Exposed Pad VIN Supply Voltage Input.
LX
1
EN
8
BST
2
SS
7
GND
3
FB
6
FSW
4
COMP
5
Exposed
PAD
VIN
M
srm mm m ' To R
AOZ1283
Rev. 1.0 May 2014 www.aosmd.com Page 3 of 15
Absolute Maximum Ratings
Exceeding the Absolute Maximum Ratings may damage the
device.
Note:
1. Devices are inherently ESD sensitive, handling precautions are
required. Human body model rating: 1.5kΩ in series with 100pF.
Recommended Operating Conditions
The device is not guaranteed to operate beyond the
Recommended Operating Conditions.
Electrical Characteristics
TA = 25 °C, VIN = 12V, VEN = 3V, VOUT = 3.3V, unless otherwise specified. Specifications in BOLD indicate a temperature range of
-40°C to +85°C. These specifications are guaranteed by design.
Parameter Rating
Supply Voltage (VIN) 40V
LX to GND -0.7V to VIN+ 0.3V
EN, SS, FB and COMP to GND -0.3V to +6V
BST to GND -0.3V to VLX + 6V
Junction Temperature (TJ) +150°C
Storage Temperature (TS) -65°C to +150°C
ESD Rating(1) 2kV
Parameter Rating
Supply Voltage (VIN) 3.0V to 36V
Output Voltage (VOUT) 0.8V to VIN*0.85V
Ambient Temperature (TA) -40°C to +85°C
Package Thermal Resistance
EPAD SO-8 (JA)50°C/W
Symbol Parameter Conditions Min. Typ. Max. Units
VIN Supply Voltage 336V
VUVLO Input Under-Voltage Lockout Threshold VIN rising
VIN falling 2.3
2.9 V
V
IIN Supply Current (Quiescent) IOUT = 0, VFB = 1V, VEN > 1.2V 11.5mA
IOFF Shutdown Supply Current VEN = 0V 10 A
VFB Feedback Voltage TA = 25ºC 788 800 812 mV
VFB_LOAD Load Regulation 0.4A < Load < 3.6A 0.5 %
VFB_LINE Line Regulation Load = 2A 0.03 %/V
IFB Feedback Voltage Input Current VFB = 800mV 0.8 A
ENABLE
VEN_OFF
VEN_ON
EN Input Threshold Off threshold
On threshold 1.2
0.4 V
V
VEN_HYS EN Input Hysteresis 200 mV
CURRENT LIMIT
Peak Current Limit 3 4 A
SOFT START (SS)
ISS Soft Start Source Current 2 2.5 3 A
MODULATOR
fOFrequency RF = 270k
RF = 46.6k
RF = 20k
160
0.8
1.6
200
1
2
240
1.2
2.4
kHz
MHz
MHz
DMAX Maximum Duty Cycle fO = 1MHz 87 %
TON_MIN Minimum On Time 150 ns
GVEA Error Amplifier Voltage Gain 500 V/V
GEA Error Amplifier Transconductance 170 A/V
GCS Current Sense Circuit Transconductance 4.5 A/V
ALPHA a: OMEGA
SEMIFDND m: TOR
AOZ1283
Rev. 1.0 May 2014 www.aosmd.com Page 4 of 15
POWER STATE OUTPUT
ILEAKAGE NMOS Leakage VEN = 0V, VLX = 0V 10 A
RDS(ON) NMOS On-Resistance VIN = 12V 50 70 m
THERMAL PROTECTION
TSD Thermal Shutdown Threshold 145 °C
TSD_HYS Thermal Shutdown Hysteresis 45 °C
Symbol Parameter Conditions Min. Typ. Max. Units
Electrical Characteristics (continued)
TA = 25 °C, VIN = 12V, VEN = 3V, VOUT = 3.3V, unless otherwise specified. Specifications in BOLD indicate a temperature range of
-40°C to +85°C. These specifications are guaranteed by design.
ALPHA & OMEGA
SFMIr‘OND IIr‘TOR
E E
i: <2 'fivj%="" 2:;="" sgdjawfl="" e="" +="" a="">2>
AOZ1283
Rev. 1.0 May 2014 www.aosmd.com Page 5 of 15
Block Diagram
PWM
Logic
Enable
Detect SoftStart
Regulator
FB
EN
SS
0.8V
Error
Amplifier
Driver
COMP
BST
LX
FSW VIN
Ramp
Generator
OSC
PWM
Comparator
GND
Current
Sense
BST
LDO
OC
CLK
ALPHA a: OMEGA
SEMICDND m: 1cm
AOZ1283
Rev. 1.0 May 2014 www.aosmd.com Page 6 of 15
Typical Performance Characteristics
TA = 25°C, VIN = 24V, VEN = 5V, VOUT = 5V, unless otherwise specified.
OUT
Voltage
(2V/div)
IN
Current
(1A/div)
LX
OUT
Voltage
(2V/div)
Inductor
Current
(5A/div)
Voltage
(20V/div)
10ms/div
5ms/div
Start Up to Full Load Short Circuit Protection
Full Load Operation
1µs/div1µs/div
IN Ripple
OUT Ripple
Voltage
(1V/div)
Inductor
Current
(1A/div)
LX
Voltage
(20V/div)
Voltage
(1V/div)
IN Ripple
OUT Ripple
Voltage
(1V/div)
Inductor
Current
(2A/div)
LX
Voltage
(20V/div)
Voltage
(1V/div)
Light Load Operation
OUT
Voltage
(0.5V/div)
OUT
Current
(1A/div)
LX
OUT
Voltage
(2V/div)
Inductor
Current
(5A/div)
Voltage
(20V/div)
10ms/div
100µs/div
50% to 100% Load Transient Short Circuit Recovery
ALPHA a: OMEGA
SEMICDND m: 1cm
AOZ1283
Rev. 1.0 May 2014 www.aosmd.com Page 7 of 15
Efficiency Curves
2.5
Efficiency (Vo=5V, fs=600kHz)
vs. Load Current
60
65
70
75
80
85
95
90
1.00.5
Load Current (A)
Efficiency (%)
2.001.5
2.5
Efficiency (Vo=3.3V, fs=600kHz)
vs. Load Current
60
65
70
75
80
85
95
90
100
1.00.5
Load Current (A)
Efficiency (%)
2.001.5
12V–5V
24V–5V
36V–5V
5V–3.3V
24V–3.3V
36V–3.3V
12V–3.3V
ALPHA a: OMEGA
SEMIFDND m: TOR
AOZ1283
Rev. 1.0 May 2014 www.aosmd.com Page 8 of 15
Detailed Description
The AOZ1283 is a current-mode step down regulator
with integrated high side NMOS switch. It operates from
a 3V to 36V input voltage range and supplies up to 4A of
load current. Features include enable control, Power-On
Reset, input under voltage lockout, external soft-start and
thermal shut down.
The AOZ1283 is available in EPAD SO-8 package.
Enable and Soft Start
The AOZ1283 has external soft start feature to limit in-
rush current and ensure the output voltage ramps up
smoothly to regulation voltage. A soft start process
begins when the input voltage rises to 3V and voltage on
EN pin is HIGH. In soft start process, a 2.5µA internal
current source charges the external capacitor at SS. As
the SS capacitor is charged, the voltage at SS rises. The
SS voltage clamps the reference voltage of the error
amplifier, therefore output voltage rising time follows the
SS pin voltage. With the slow ramping up output voltage,
the inrush current can be prevented. Minimum external
soft-start capacitor 850pF is required, and the
corresponding soft-start time is about 200µs.
The EN pin of the AOZ1283 is active high. Connect the
EN pin to a voltage between 1.2V to 5V if enable function
is not used. Pull it to ground will disable the AOZ1283.
Do not leave it open. The voltage on EN pin must be
above 1.2V to enable the AOZ1283. When voltage on EN
pin falls below 0.4V, the AOZ1283 is disabled. If an
application circuit requires the AOZ1283 to be disabled,
an open drain or open collector circuit should be used to
interface to EN pin.
Steady-State Operation
Under steady-state conditions, the converter operates in
fixed frequency and Continuous-Conduction Mode
(CCM).
The AOZ1283 integrates an internal N-MOSFET as the
high-side switch. Inductor current is sensed by amplifying
the voltage drop across the drain to source of the high
side power MOSFET. Since the N-MOSFET requires a
gate voltage higher than the input voltage, a boost
capacitor connected between LX pin and BST pin drives
the gate. The boost capacitor is charged while LX is low.
An internal 10 switch from LX to GND is used to insure
that LX is pulled to GND even in the light load. Output
voltage is divided down by the external voltage divider at
the FB pin. The difference of the FB pin voltage and
reference is amplified by the internal transconductance
error amplifier. The error voltage, which shows on the
COMP pin, is compared against the current signal, which
is sum of inductor current signal and ramp compensation
signal, at PWM comparator input. If the current signal is
less than the error voltage, the internal high-side switch
is on. The inductor current flows from the input through
the inductor to the output. When the current signal
exceeds the error voltage, the high-side switch is off. The
inductor current is freewheeling through the Schottky
diode to output.
Switching Frequency
The AOZ1283PI switching frequency can be
programmed by an external resistor. The external
resistor value can be calculated by the following formula:
Some standard values of RF for most commonly used
switching frequency are listed in Table 1.
Table 1.
Output Voltage Programming
Output voltage can be set by feeding back the output to
the FB pin with a resistor divider network. In the
application circuit shown in Figure 1. The resistor divider
network includes R1 and R2. Usually, a design is started
by picking a fixed R2 value and calculating the required
R1 with equation below.
Some standard values of R1 and R2 for the most
commonly used output voltage values are listed in
Table 2.
Table 2.
fo (Hz) RF (kΩ)
200k 249
500k 100
1M 46.6
2M 20
Vo (V) R1 (kΩ)R2 (kΩ)
0.8 1.0 Open
1.2 4.99 10
1.5 10 11.5
1.8 12.7 10.2
2.5 21.5 10
3.3 31.6 10
5.0 52.3 10
RF k 50000
fOkHz
--------------------- 5k–=
VO0.8 1 R1
R2
-------
+
=
ALPHA a: OMEGA
SEMICDND m: 1cm
AOZ1283
Rev. 1.0 May 2014 www.aosmd.com Page 9 of 15
The combination of R1 and R2 should be large enough to
avoid drawing excessive current from the output, which
will cause power loss.
Protection Features
The AOZ1283PI has multiple protection features to
prevent system circuit damage under abnormal
conditions.
Over Current Protection (OCP)
The sensed inductor current signal is also used for over
current protection. Since the AOZ1283 employs peak
current mode control, the COMP pin voltage is
proportional to the peak inductor current. The COMP pin
voltage is limited to be between 0.4V and 2.5V internally.
The peak inductor current is automatically limited cycle
by cycle.
The cycle by cycle current limit threshold is internally set.
When the load current reaches the current limit
threshold, the cycle by cycle current limit circuit turns off
the high side switch immediately to terminate the current
duty cycle. The inductor current stop rising. The cycle by
cycle current limit protection directly limits inductor peak
current. The average inductor current is also limited due
to the limitation on peak inductor current. When cycle by
cycle current limit circuit is triggered, the output voltage
drops as the duty cycle decreasing.
The AOZ1283 has internal short circuit protection to
protect itself from catastrophic failure under output short
circuit conditions. The FB pin voltage is proportional to
the output voltage. Whenever FB pin voltage is below
0.2V, the short circuit protection circuit is triggered.
Power-On Reset (POR)
A power-on reset circuit monitors the input voltage. When
the input voltage exceeds 2.9V, the converter starts
operation. When input voltage falls below 2.3V, the
converter will stop switching.
Thermal Protection
An internal temperature sensor monitors the junction
temperature. It shuts down the internal control circuit and
high side NMOS if the junction temperature exceeds
145ºC. The regulator will restart automatically under the
control of soft-start circuit when the junction temperature
decreases to 100ºC.
Application Information
The basic AOZ1283PI application circuit is shown in
Figure 1. Component selection is explained as follows.
Input Capacitor
The input capacitor (C1 in Figure 1) must be connected
to the VIN pin and GND pin of the AOZ1283 to maintain
steady input voltage and filter out the pulsing input
current. The voltage rating of input capacitor must be
greater than maximum input voltage plus ripple voltage.
The input ripple voltage can be approximated by
equation below:
Since the input current is discontinuous in a buck
converter, the current stress on the input capacitor is
another concern when selecting the capacitor. For a buck
circuit, the RMS value of input capacitor current can be
calculated by:
if we let m equal the conversion ratio:
The relationship between the input capacitor RMS
current and voltage conversion ratio is calculated and
shown in Figure 2. It can be seen that when VO is half of
VIN, CIN is under the worst current stress. The worst
current stress on CIN is 0.5 x IO.
Figure 2. ICIN vs. Voltage Conversion Ratio
VIN
IO
fC
IN
----------------- 1VO
VIN
---------
–
VO
VIN
---------
=
ICIN_RMS IO
VO
VIN
---------1VO
VIN
---------
–
=
VO
VIN
---------m=
0
0.1
0.2
0.3
0.4
0.5
0 0.5 1
m
I
CIN_RMS
(m)
I
O
ALPHA a: OMEGA
SEMI 0ND uc 1cm
W”
N!“
AOZ1283
Rev. 1.0 May 2014 www.aosmd.com Page 10 of 15
For reliable operation and best performance, the input
capacitors must have current rating higher than ICIN-RMS
at worst operating conditions. Ceramic capacitors are
preferred for input capacitors because of their low ESR
and high ripple current rating. Depending on the
application circuits, other low ESR tantalum capacitor or
aluminum electrolytic capacitor may also be used. When
selecting ceramic capacitors, X5R or X7R type dielectric
ceramic capacitors are preferred for their better
temperature and voltage characteristics. Note that the
ripple current rating from capacitor manufactures is
based on certain amount of life time. Further de-rating
may be necessary for practical design requirement.
Inductor
The inductor is used to supply constant current to output
when it is driven by a switching voltage. For given input
and output voltage, inductance and switching frequency
together decide the inductor ripple current, which is:
The peak inductor current is:
High inductance gives low inductor ripple current but
requires larger size inductor to avoid saturation. Low
ripple current reduces inductor core losses. It also
reduces RMS current through inductor and switches,
which results in less conduction loss.
When selecting the inductor, make sure it is able to
handle the peak current without saturation even at the
highest operating temperature.
The inductor takes the highest current in a buck circuit.
The conduction loss on inductor needs to be checked for
thermal and efficiency requirements.
Surface mount inductors in different shape and styles are
available from Coilcraft, Elytone and Murata. Shielded
inductors are small and radiate less EMI noise. But they
cost more than unshielded inductors. The choice
depends on EMI requirement, price and size.
Output Capacitor
The output capacitor is selected based on the DC output
voltage rating, output ripple voltage specification and
ripple current rating.
The selected output capacitor must have a higher rated
voltage specification than the maximum desired output
voltage including ripple. De-rating needs to be
considered for long term reliability.
Output ripple voltage specification is another important
factor for selecting the output capacitor. In a buck
converter circuit, output ripple voltage is determined by
inductor value, switching frequency, output capacitor
value and ESR. It can be calculated by the equation
below:
where,
CO is output capacitor value, and
ESRCO is the equivalent series resistance of the output
capacitor.
When low ESR ceramic capacitor is used as output
capacitor, the impedance of the capacitor at the switching
frequency dominates. Output ripple is mainly caused by
capacitor value and inductor ripple current. The output
ripple voltage calculation can be simplified to:
If the impedance of ESR at switching frequency
dominates, the output ripple voltage is mainly decided by
capacitor ESR and inductor ripple current. The output
ripple voltage calculation can be further simplified to:
For lower output ripple voltage across the entire
operating temperature range, X5R or X7R dielectric type
of ceramic, or other low ESR tantalum capacitor or
aluminum electrolytic capacitor may also be used as
output capacitors.
In a buck converter, output capacitor current is
continuous. The RMS current of output capacitor is
decided by the peak to peak inductor ripple current.
It can be calculated by:
Usually, the ripple current rating of the output capacitor is
a smaller issue because of the low current stress. When
the buck inductor is selected to be very small and
inductor ripple current is high, output capacitor could be
overstressed.
IL
VO
fL
-----------1VO
VIN
---------
–
=
ILpeak IO
IL
2
--------
+=
VOILESRCO 1
8fC
O
-------------------------
+
=
VOIL1
8fC
O
-------------------------
=
VOILESRCO
=
ICO_RMS
IL
12
----------
=
ALPHA a: OMEGA
SEMICDND uc 1cm
AOZ1283
Rev. 1.0 May 2014 www.aosmd.com Page 11 of 15
Schottky Diode Selection
The external freewheeling diode supplies the current to
the inductor when the high side NMOS switch is off. To
reduce the losses due to the forward voltage drop and
recovery of diode, Schottky diode is recommended to
use. The maximum reverse voltage rating of the chosen
Schottky diode should be greater than the maximum
input voltage, and the current rating should be greater
than the maximum load current.
Low Input operation
When VIN is lower than 4.5V, such as 3.0V, an external
5V is required to add into the BST pin for proper
operation.
Loop Compensation
The AOZ1283 employs peak current mode control for
easy use and fast transient response. Peak current mode
control eliminates the double pole effect of the output
L&C filter. It greatly simplifies the compensation loop
design.
With peak current mode control, the buck power stage
can be simplified to be a one-pole and one-zero system
in frequency domain. The pole is dominant pole and can
be calculated by:
The zero is a ESR zero due to output capacitor and its
ESR. It is can be calculated by:
where;
CO is the output filter capacitor;
RL is load resistor value and
ESRCO is the equivalent series resistance of output
capacitor.
The compensation design is actually to shape the
converter close loop transfer function to get desired gain
and phase. Several different types of compensation
network can be used for AOZ1283. For most cases, a
series capacitor and resistor network connected to the
COMP pin sets the pole-zero and is adequate for a stable
high-bandwidth control loop.
In the AOZ1283, FB pin and COMP pin are the inverting
input and the output of internal transconductance error
amplifier. A series R and C compensation network
connected to COMP provides one pole and one zero.
The pole is:
where;
GEA is the error amplifier transconductance, which is
200·10-6 A/V;
GVEA is the error amplifier voltage gain, which is 500 V/V
and
CC is compensation capacitor.
The zero given by the external compensation network,
capacitor CC (C5 in Figure 1) and resistor RC (R1 in
Figure 1), is located at:
To design the compensation circuit, a target crossover
frequency fC for close loop must be selected. The system
crossover frequency is where control loop has unity gain.
The crossover frequency is also called the converter
bandwidth. Generally a higher bandwidth means faster
response to load transient. However, the bandwidth
should not be too high due to system stability concern.
When designing the compensation loop, converter
stability under all line and load condition must be
considered.
Usually, it is recommended to set the bandwidth to be
less than 1/10 of switching frequency.
The strategy for choosing RC and CC is to set the cross
over frequency with RC and set the compensator zero
with CC. Using selected crossover frequency, fC, to
calculate RC:
where;
fC is desired crossover frequency;
VFB is 0.8V;
GEA is the error amplifier transconductance, which is
200·10-6 A/V and
GCS is the current sense circuit transconductance, which
is 4.5 A/V.
LO
PRC
f
2
1
1
COO
ZESRC
f
2
1
1
VEAC
EA
PGC
G
f
2
2
CC
ZRC
f
2
1
2
CSEA
O
FB
O
CC GG
C
V
V
fR
2
ALPHA a: OMEGA
SEMICDND uc 1cm
www. aosmd.com
AOZ1283
Rev. 1.0 May 2014 www.aosmd.com Page 12 of 15
The compensation capacitor CC and resistor RC together
make a zero. This zero is put somewhere close to the
dominate pole fp1 but lower than 1/5 of selected
crossover frequency. CC can is selected by:
Equation above can also be simplified to:
Easy to use application software which helps to design
and simulate the compensation loop can be found at
www.aosmd.com.
Thermal Management and Layout
Consideration
In the AOZ1283 buck regulator circuit, high pulsing
current flows through two circuit loops. The first loop
starts from the input capacitors, to the VIN pin, to the LX
pins, to the filter inductor, to the output capacitor and
load, and then return to the input capacitor through
ground. Current flows in the first loop when the high side
switch is on. The second loop starts from inductor, to the
output capacitors and load, to the GND pin of the
AOZ1283, to the LX pins of the AOZ1283. Current flows
in the second loop when the low side diode is on.
In PCB layout, minimizing the two loops area reduces the
noise of this circuit and improves efficiency. A ground
plane is recommended to connect input capacitor, output
capacitor, and GND pin of the AOZ1283.
In the AOZ1283 buck regulator circuit, the three major
power dissipating components are the AOZ1283,
external diode and output inductor. The total power
dissipation of converter circuit can be measured by input
power minus output power.
The power dissipation of inductor can be approximately
calculated by output current and DCR of inductor:
The power dissipation of diode is:
The actual junction temperature can be calculated with
power dissipation in the AOZ1283 and thermal
impedance from junction to ambient.
The maximum junction temperature of AOZ1283PI is
145ºC, which limits the maximum load current capability.
The thermal performance of the AOZ1283 is strongly
affected by the PCB layout. Extra care should be taken
by users during design process to ensure that the IC will
operate under the recommended environmental
conditions.
Several layout tips are listed below for the best electric
and thermal performance.
1. Do not use thermal relief connection to the VIN and
the GND pin. Pour a maximized copper area to the
GND pin and the VIN pin to help thermal dissipation.
2. Input capacitor should be connected to the VIN pin
and the GND pin as close as possible.
3. Make the current trace from LX pins to L to Co to the
GND as short as possible.
4. Pour copper plane on all unused board area and
connect it to stable DC nodes, like VIN, GND or
VOUT.
5. Keep sensitive signal trace such as trace connected
with FB pin and COMP pin far away from the LX pins.
1
2
5.1
PC
CfR
C
C
LO
CR
RC
C
Ptotal_loss VIN IIN
VOVIN
–=
Pinductor_loss IO2Rinductor 1.1=
Pdiodeloss IOFV
1VO
VIN
---------
–
=
Tjunction
Ptotal_loss Pdiode_loss
–Pinductor_loss
–
JA T+ambient
--------------------------------------------------------------------------------------------------------------------------
=
1 ‘fifl
5717 M
f
~ w H
w
ALPHA & OMEGA
srm mm m ' To R
AOZ1283
Rev. 1.0 May 2014 www.aosmd.com Page 13 of 15
Package Dimensions, SO-8 EP1
Notes:
1. Package body sizes exclude mold flash and gate burrs.
2. Dimension L is measured in gauge plane.
3. Tolerance 0.10mm unless otherwise specified.
4. Controlling dimension is millimeter, converted inch dimensions are not necessarily exact.
5. Die pad exposure size is according to lead frame design.
6. Followed from JEDEC MS-012
Symbols
A
A1
A2
B
C
D
D0
D1
E
e
E1
E2
E3
L
y
θ
| L1–L1' |
L1
Dimensions in millimeters
RECOMMENDED LAND PATTERN
Min.
1.40
0.00
1.40
0.31
0.17
4.80
3.20
3.10
5.80
—
3.80
2.21
0.40
—
0°
—
D0
UNIT: mm
θ
Nom.
1.55
0.05
1.50
0.406
—
4.96
3.40
3.30
6.00
1.27
3.90
2.41
0.40 REF
0.95
—
3°
0.04
1.04 REF
Max.
1.70
0.10
1.60
0.51
0.25
5.00
3.60
3.50
6.20
—
4.00
2.61
1.27
0.10
8°
0.12
Dimensions in inches
D1
E1 E
E3E2
Note 5
L1'
L1
L
Gauge plane
0.2500
C
D
7 (4x)
B
3.70
2.20
2.87
2.71
5.74
1.27
0.80
0.635
eA1
A2 A
Symbols
A
A1
A2
B
C
D
D0
D1
E
e
E1
E2
E3
L
y
θ
| L1–L1' |
L1
Min.
0.055
0.000
0.055
0.012
0.007
0.189
0.126
0.122
0.228
—
0.150
0.087
0.016
—
0°
—
Nom.
0.061
0.002
0.059
0.016
—
0.195
0.134
0.130
0.236
0.050
0.153
0.095
0.016 REF
0.037
—
3°
0.002
0.041 REF
Max.
0.067
0.004
0.063
0.020
0.010
0.197
0.142
0.138
0.244
—
0.157
0.103
0.050
0.004
8°
0.005
Hm é+7fl ’
@®®®®$
WW
IIE
QM
W
1)
1r
fig ‘
ED
430(631000
>3
1oo
A?
AOZ1283
Rev. 1.0 May 2014 www.aosmd.com Page 14 of 15
Carrier Tape
Reel
Tape Size
12mm
Reel Size
ø330
M
ø330.00
±0.50
Package
SO-8
(12mm)
A0
6.40
±0.10
B0
5.20
±0.10
K0
2.10
±0.10
D0
1.60
±0.10
D1
1.50
±0.10
E
12.00
±0.10
E1
1.75
±0.10
E2
5.50
±0.10
P0
8.00
±0.10
P1
4.00
±0.10
P2
2.00
±0.10
T
0.25
±0.10
N
ø97.00
±0.10
K0
UNIT: mm
B0
G
M
W1
S
K
H
N
W
V
R
Trailer Tape
300mm min. or
75 empty pockets
Components Tape
Orientation in Pocket
Leader Tape
500mm min. or
125 empty pockets
A0
P1
P2
Feeding Direction
P0
E2
E1
E
D0
T
D1
W
13.00
±0.30
W1
17.40
±1.00
H
ø13.00
+0.50/-0.20
K
10.60
S
2.00
±0.50
G
—
R
—
V
—
Leader/Trailer and Orientation
UNIT: mm
Tape and Reel Dimensions, SO-8 EP1
ALPHA a: OMEGA
SEMICDND m: 1cm
Hflflfl
i Z1283P|
EAXWLI
O
LIUJU
AOZ1283
Rev. 1.0 May 2014 www.aosmd.com Page 15 of 15
Part Marking
Z1283PI
FAY Part Number Code
Assembly Lot Code
Year & Week Code
WLT
Fab & Assembly Location
AOZ1283PI
(SO-8)
As used herein:
1. Life support devices or systems are devices or
systems which, (a) are intended for surgical implant into
the body or (b) support or sustain life, and (c) whose
failure to perform when properly used in accordance
with instructions for use provided in the labeling, can be
reasonably expected to result in a significant injury of
the user.
2. A critical component in any component of a life
support, device, or system whose failure to perform can
be reasonably expected to cause the failure of the life
support device or system, or to affect its safety or
effectiveness.
LEGAL DISCLAIMER
Alpha and Omega Semiconductor makes no representations or warranties with respect to the accuracy or
completeness of the information provided herein and takes no liabilities for the consequences of use of such
information or any product described herein. Alpha and Omega Semiconductor reserves the right to make changes
to such information at any time without further notice. This document does not constitute the grant of any intellectual
property rights or representation of non-infringement of any third party’s intellectual property rights.
LIFE SUPPORT POLICY
ALPHA AND OMEGA SEMICONDUCTOR PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL
COMPONENTS IN LIFE SUPPORT DEVICES OR SYSTEMS.