Vishay Beyschlag/Draloric/BC Components 的 MKP386M Series 规格书
—
VISHAY.
V
®
RoHS
cowum
HALOGEN
FREE
QREEN
www hay om/do 99912 M
’0‘
durmm@wshay Com
www.vlshay.com/doc728147
wwwwshay Urn/doc 26169
chHm®wshay com
www shay com/do 91000
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 1Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Metallized Polypropylene Film Capacitor
Radial Snubber Type
FEATURES
• Reduce EMI by clamping voltage and current
ringing
• High pulse strength (dV/dt up to 2500 V/µs)
• Low inductance construction (low ESL)
•Low ESR
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
• Photovoltaic and wind inverters
• Motor drives
• Frequency converters
• Direct mount on IGBT modules
Notes
•For more detailed data and test requirements contact dc-film@vishay.com
• For general information like characteristics and definitions used for film capacitors follow the link: www.vishay.com/doc?28147
(1) See document “Voltage Proof Test for Metalized Capacitors” (www.vishay.com/doc?28169)
QUICK REFERENCE DATA
Rated capacitance range 0.047 µF to 10 µF
Capacitance tolerance ± 5 %/± 10 %
Rated (DC) voltage, UNDC 700 V, 850 V, 1000 V, 1250 V, 1600 V, 2000 V, 2500 V
Climatic testing class 55/105/56
Rated temperature 85 °C
Maximum permissible case temperature 105 °C
Rated (AC) voltage 420 V, 400 V to 450 V, 425 V to 500 V, 450 V to 550 V, 450 V to 600 V, 700 V, 800 V
Reference standards IEC 60384-17
Dielectric Polypropylene film
Electrodes Metallized film
Construction Series construction
Encapsulation Flame retardant plastic case and epoxy resin sealed
Terminals Tinned coated copper
Self inductance (LS) < 0.7 nH per mm of lead spacing
Withstanding DC voltage between terminals (1) 1.6 URDC for 60 s (maximum rise time 1000 V/s; cut off current 10 mA)
Test voltage between terminals and case 1.4 URAC + 2000 VDC for 60 s
Insulation resistance
RC between leads, at 500 V after 1 min:
> 100 G for C 0.33 µF
> 30 000 s for C > 0.33 µF
Performance grade Grade 1 (long life)
Stability grade Grade 2
Life time expectancy Operation life > 300 000 h - failure rate < 5 FIT (40 °C and 0.5 x UR)
Marking C-value, tolerance code, rated voltage, manufacturer’s emblem, code for dielectric
material, manufacturer’s type designation, year and week, manufacturer’s location
DC VOLTAGE RATINGS
URDC 700 VDC 850 VDC 1000 VDC 1250 VDC 1600 VDC 2000 VDC 2500 VDC
URAC 420 VAC 450 VAC 500 VAC 550 VAC 600 VAC 700 VAC 800 VAC
VISHAY.
4. 8221 A.” £2:
6:! ‘ &L«1
\ \
_in
H * mi' 4
I f : .— —. 4 ‘
I 7 ‘_,‘ Z
—» “__'
II n 7 3%
9| | t “’
E=JV f "4
15:03 7 1‘01
63:01 +‘77
I [63 {:37 W
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 2Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters AND AVAILABLE TERMINAL VERSIONS
P1
0.8 ± 0.05
8.2 ± 1
14 min. D
15 ± 1
6 ± 0.1
6.8 ± 1
l ± 1 w ± 1
h
T1
6 ± 1
+ 0.5
- 1
P2
L
44 28 23 10.2
58 43 38 25.2
P1
± 0.5
P2
± 0.5
D
min.
0.8 ± 0.05
8.2 ± 1
6 ± 1
14 min. D
15 ± 1
6 ± 0.1
6.8 ± 1
l ± 1 w ± 1
P1
T2
P2
L
44 24.5 19.5 6.2
58 39.5 34.5 21.2
P1
± 0.5
P2
± 0.5
D
min.
h+ 0.5
- 1
15 ± 0.3
A
5 ± 0.2 6 ± 0.2
P1
0.5
10 ± 0.3
l ± 1
5 ± 0.5
w ± 1
T3
L
33.5 47 57
44 57 67
58 72 82
P1
± 0.5
A
± 1
h+ 0.5
- 1
A
13.5 ± 0.2
D
6 ± 0.1
5 ± 0.2
P1
P2
l ± 1 w ± 1
3 ± 0.5 0.5
T4
L
44 28 22 11
58 43 37 26
38
53
P1
± 0.5
P2
± 0.5
D
min.
A
± 0.5
h+ 0.5
- 1
P1
P2
15 ± 0.3
D
14.5 ± 1
7.5 ± 0.5
6.3 ± 0.1
0.8 ± 0.1
3.2 ± 1.0
3 ± 1.0
l ± 1
w ± 1
T5
L
33.5 32.3 22.7 11
44 42.3 32.7 21
58 57.3 47.7 36
P1
± 1
P2
± 1
D
min.
h+ 0.5
- 1
P1
P2
15 ± 0.3
D
14.5 ± 1
7.5 ± 0.5
6.3 ± 0.1
1 ± 0.1
3.2 ± 1.0
3 ± 1.0
l ± 1
w ± 1
T6
L
44 32.3 22.7 11
58 47.3 37.7 26
P1
± 1
P2
± 1
D
min.
h+ 0.5
- 1
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 3Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
DIMENSIONS in millimeters AND AVAILABLE TERMINAL VERSIONS
P1
P2
15 ± 0.3
D
18 ± 1
8 ± 0.2
6.3 ± 0.1
0.8 ± 0.1
12.8 max.
3.5 ± 1.0
l ± 1 w ± 1
T7
L
33.5 32.3 22.7 11
44 42.3 32.7 21
58 57.3 47.7 36
P1
± 1
P2
± 1
D
min.
h+ 0.5
- 1
P1
P2
D
15 ± 0.3
18 ± 1
8 ± 0.2
6.3 ± 0.1 1 ± 0.1
12.8 max.
3.5 ± 1.0
l ± 1 w ± 1
T8
L
44 32.3 22.7 11
58 47.3 37.7 26
P1
± 1
P2
± 1
D
min.
h+ 0.5
- 1
CAPACITANCE
(numerically)
Example
MULTIPLIER
(nF)
MINI VERSION SINGLE
METALLIZED
SPECIAL CODE FOR TERMINAL
DRAWING L
(mm)
P1
(mm)
P2
(mm) DRAWING
METALLIZED
POLYPROPYLENE
TOLERANCE
VOLTAGE
TYPE
2 0.1
4 68 = 680 nF
070 700 VDC
085 850 VDC
44 28 ± 0.5 23 ± 0.5
58
T1 43 ± 0.5 38 ± 0.5
44 24.5 ± 0.5 19.5 ± 0.5
58
T2 39.5 ± 0.5 34.5 ± 0.5
44 57 ± 0.5 -
33.5 47 ± 0.5 -
58
T3
72 ± 0.5 -
100 1000 VDC
125 1250 VDC
160 1600 VDC
200 2000 VDC
250 2500 VDC
J
K
Y
± 5 %
± 10 %
± 5 %
L = 33.5 mm/44.0 mm
L = 33.5 mm/44.0 mm
L = 58 mm
31
410
5
MKP 386 M 4 68 160 J T8
100
44 42.3 ± 1
33.5 32.3 ± 1
58
T5
57.3 ± 1
44 28 ± 0.5 22 ± 0.5
58
T4 43 ± 0.5 37 ± 0.5
44 32.3 ± 1 22.7 ± 1
58
T6 47.3 ± 1 37.7 ± 1
22.7 ± 1
32.7 ± 1
47.7 ± 1
44 42.3 ± 1
33.5 32.3 ± 1
58
T7
57.3 ± 1
44 32.3 ± 1 22.7 ± 1
58
T8 47.3 ± 1 37.7 ± 1
22.7 ± 1
32.7 ± 1
47.7 ± 1
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 4Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSION (mm) (4) dU/dt
(V/μs)
Ipeak
(A)
IRMS (2)
(A)
ESR (3)
(mΩ)
tan
1 kHz
< (10-4)
tan
10 kHz
< (10-4)
tan
100 kHz
< (10-4)
ORDERING CODE (1)
WHL
700
URAC = 420 V; Upp = 1130 V
0.47 22.0 30.5 33.5 800 376 7.0 16.0 4.0 8.0 50 MKP386M447070J**
0.68 22.0 30.5 33.5 800 544 8.0 11.0 4.0 8.0 50 MKP386M468070J**
1.0 22.0 30.5 33.5 800 800 9.0 7.5 4.0 8.0 50 MKP386M510070J**
1.5 22.0 30.5 33.5 800 1200 10.0 5.0 4.0 8.0 - MKP386M515070J**
2.0 22.0 38.0 44.0 370 740 10.0 7.5 5.0 15.0 - MKP386M520070J**
2.2 22.0 38.0 44.0 370 814 10.0 6.5 5.0 15.0 - MKP386M522070J**
3.0 30.0 46.0 44.0 370 1110 14.0 5.5 5.0 15.0 - MKP386M530070J**
3.3 30.0 46.0 44.0 370 1221 14.0 5.0 5.0 15.0 - MKP386M533070J**
4.0 30.0 46.0 44.0 370 1480 15.0 4.5 5.0 15.0 - MKP386M540070J**
4.7 30.0 46.0 44.0 370 1739 15.0 6.0 5.0 15.0 - MKP386M547070J**
5.0 30.0 46.0 44.0 370 1850 15.0 6.0 5.0 15.0 - MKP386M550070J**
850
URAC = 450 V; Upp = 1300 V
0.47 22.0 30.5 33.5 800 376 7.5 13.0 4.0 8.0 50 MKP386M447085J**
0.68 22.0 30.5 33.5 800 544 8.5 10.0 4.0 8.0 50 MKP386M468085J**
0.82 22.0 30.5 33.5 800 656 9.0 8.5 4.0 8.0 50 MKP386M482085J**
1.0 22.0 30.5 33.5 800 800 10.0 7.0 4.0 8.0 50 MKP386M510085J**
1.5 22.0 38.0 44.0 370 555 10.0 9.0 5.0 15.0 - MKP386M515085J**
2.0 22.0 38.0 44.0 370 740 12.0 7.0 5.0 15.0 - MKP386M520085J**
2.2 22.0 38.0 44.0 370 814 13.0 6.0 5.0 15.0 - MKP386M522085J**
3.0 30.0 46.0 44.0 370 1110 16.0 4.5 5.0 15.0 - MKP386M530085J**
3.3 30.0 46.0 44.0 370 1221 16.0 4.0 5.0 15.0 - MKP386M533085J**
4.0 30.0 46.0 44.0 370 1480 18.0 3.5 5.0 15.0 - MKP386M540085J**
URAC = 400 V; Upp = 1200 V
4.7 25.0 45.0 58.0 170 798 17.5 4.0 6.0 25 - MKP386M547085Y**
5.0 25.0 45.0 58.0 170 849 18.0 3.5 6.0 25 - MKP386M550085Y**
6.0 30.0 45.0 58.0 170 1019 20.5 3.0 6.0 25 - MKP386M560085Y**
7.0 30.0 45.0 58.0 170 1189 22.5 2.5 6.0 25 - MKP386M570085Y**
8.0 35.0 50.0 58.0 170 1358 26.0 2.0 6.0 25 - MKP386M580085Y**
10 35.0 50.0 58.0 170 1698 29.0 1.5 6.0 25 - MKP386M610085Y**
1000
URAC = 500 V; Upp = 1400 V
0.47 22.0 30.5 33.5 725 341 7.5 13.0 4.0 8.0 50 MKP386M447100J**
0.56 22.0 30.5 33.5 725 406 8.0 11.0 4.0 8.0 50 MKP386M456100J**
0.68 22.0 30.5 33.5 725 493 9.0 9.0 4.0 8.0 50 MKP386M468100J**
0.82 22.0 30.5 33.5 725 595 9.0 7.5 4.0 8.0 50 MKP386M482100J**
1.0 22.0 30.5 33.5 725 725 10.0 6.0 4.0 8.0 50 MKP386M510100J**
1.2 22.0 38.0 44.0 340 408 10.0 10.0 5.0 15.0 - MKP386M512100J**
1.5 22.0 38.0 44.0 340 510 11.0 8.0 5.0 15.0 - MKP386M515100J**
1.8 22.0 38.0 44.0 340 612 12.0 6.5 5.0 15.0 - MKP386M518100J**
2.0 30.0 46.0 44.0 340 680 14.0 6.0 5.0 15.0 - MKP386M520100J**
2.2 30.0 46.0 44.0 340 748 15.0 5.5 5.0 15.0 - MKP386M522100J**
2.5 30.0 46.0 44.0 340 850 15.0 5.0 5.0 15.0 - MKP386M525100J**
2.7 30.0 46.0 44.0 340 918 16.0 4.5 5.0 15.0 - MKP386M527100J**
3.3 30.0 46.0 44.0 340 1122 18.0 3.5 5.0 15.0 - MKP386M533100J**
URAC = 425 V; Upp = 1200 V
3.3 25.0 45.0 58.0 205 677 16.0 4.5 7.5 25 - MKP386M533100Y**
4.0 25.0 45.0 58.0 205 820 17.5 3.5 7.5 25 - MKP386M540100Y**
4.7 30.0 45.0 58.0 205 964 20.0 3.0 7.5 25 - MKP386M547100Y**
5.0 30.0 45.0 58.0 205 1025 21.0 3.0 7.5 25 - MKP386M550100Y**
6.0 35.0 50.0 58.0 205 1230 24.5 2.5 7.5 25 - MKP386M560100Y**
7.0 35.0 50.0 58.0 205 1435 26.5 2.0 7.5 25 - MKP386M570100Y**
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 5Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
1250
URAC = 550 V; Upp = 1550 V
0.33 22.0 30.5 33.5 800 264 7.0 16.0 4.0 8.0 40 MKP386M433125J**
0.39 22.0 30.5 33.5 800 312 7.0 14.0 4.0 8.0 40 MKP386M439125J**
0.47 22.0 30.5 33.5 800 376 8.0 11.0 4.0 8.0 40 MKP386M447125J**
0.56 22.0 30.5 33.5 800 448 8.5 10.0 4.0 8.0 40 MKP386M456125J**
0.68 22.0 30.5 33.5 800 544 9.5 8.0 4.0 8.0 40 MKP386M468125J**
0.82 22.0 38.0 44.0 375 308 9.0 13.0 5.0 15.0 60 MKP386M482125J**
1.0 22.0 38.0 44.0 375 375 10.0 10.0 5.0 15.0 60 MKP386M510125J**
1.2 22.0 38.0 44.0 375 450 11.0 9.0 5.0 15.0 - MKP386M512125J**
1.5 30.0 46.0 44.0 375 563 14.0 7.0 5.0 15.0 - MKP386M515125J**
1.8 30.0 46.0 44.0 375 675 15.0 6.0 5.0 15.0 - MKP386M518125J**
2.0 30.0 46.0 44.0 375 750 16.0 5.5 5.0 15.0 - MKP386M520125J**
2.2 30.0 46.0 44.0 375 825 18.0 4.5 5.0 15.0 - MKP386M522125J**
URAC = 450 V; Upp = 1300 V
2.2 25.0 45.0 58.0 225 495 14.0 6.0 7.5 20 - MKP386M522125Y**
2.5 25.0 45.0 58.0 225 563 15.0 5.0 7.5 20 - MKP386M525125Y**
3.0 25.0 45.0 58.0 225 675 16.5 4.0 7.5 20 - MKP386M530125Y**
3.3 30.0 45.0 58.0 225 743 18.0 4.0 7.5 20 - MKP386M533125Y**
4.0 35.0 50.0 58.0 225 900 21.5 3.0 7.5 20 - MKP386M540125Y**
4.7 35.0 50.0 58.0 225 1058 23.5 2.5 7.5 20 - MKP386M547125Y**
5.0 35.0 50.0 58.0 225 1125 24.5 2.5 7.5 20 - MKP386M550125Y**
1600
URAC = 600 V; Upp = 1690 V
0.22 22.0 30.5 33.5 800 176 7.0 16.0 3.0 5.0 40 MKP386M422160J**
0.27 22.0 30.5 33.5 800 216 7.0 15.0 3.0 5.0 40 MKP386M427160J**
0.33 22.0 30.5 33.5 800 264 8.0 12.0 3.0 5.0 40 MKP386M433160J**
0.39 22.0 30.5 33.5 800 312 8.5 10.0 3.0 5.0 40 MKP386M439160J**
0.47 22.0 30.5 33.5 800 376 9.0 8.5 3.0 5.0 40 MKP386M447160J**
0.56 22.0 38.0 44.0 375 210 9.0 14.0 4.0 10.0 60 MKP386M456160J**
0.68 22.0 38.0 44.0 375 255 9.0 12.0 4.0 10.0 60 MKP386M468160J**
0.82 22.0 38.0 44.0 375 308 10.0 10.0 4.0 10.0 60 MKP386M482160J**
1.0 22.0 38.0 44.0 375 375 12.0 8.0 4.0 10.0 60 MKP386M510160J**
1.3 30.0 46.0 44.0 375 488 16.0 6.0 4.0 10.0 - MKP386M513160J**
1.5 30.0 46.0 44.0 375 563 16.0 5.5 4.0 10.0 - MKP386M515160J**
1.8 30.0 46.0 44.0 375 675 18.0 4.5 4.0 10.0 - MKP386M518160J**
2.0 30.0 46.0 44.0 375 750 19.0 4.0 4.0 10.0 - MKP386M520160K**
URAC = 450 V; Upp = 1300 V
1.5 25.0 45.0 58.0 360 540 18.0 3.5 5.0 15 - MKP386M515160Y**
2.0 30.0 45.0 58.0 360 720 22.0 2.5 5.0 15 - MKP386M520160Y**
2.2 35.0 50.0 58.0 360 792 25.0 2.5 5.0 15 - MKP386M522160Y**
2.5 35.0 50.0 58.0 360 900 26.5 2.0 5.0 15 - MKP386M525160Y**
2000
URAC = 700 V; Upp = 1980 V
0.047 22.0 30.5 33.5 2000 94 6.0 20.0 3.0 5.0 30 MKP386M347200J**
0.068 22.0 30.5 33.5 2000 136 6.5 17.0 3.0 5.0 30 MKP386M368200J**
0.10 22.0 30.5 33.5 2000 200 8.0 11.0 3.0 5.0 30 MKP386M410200J**
0.12 22.0 30.5 33.5 2000 240 9.0 9.0 3.0 5.0 30 MKP386M412200J**
0.15 22.0 30.5 33.5 2000 300 9.5 8.0 3.0 5.0 30 MKP386M415200J**
0.22 22.0 38.0 44.0 850 187 10.0 10.0 4.0 10.0 50 MKP386M422200J**
0.27 22.0 38.0 44.0 850 230 11.0 8.5 4.0 10.0 50 MKP386M427200J**
0.33 22.0 38.0 44.0 850 281 12.0 7.0 4.0 10.0 50 MKP386M433200J**
0.39 22.0 38.0 44.0 850 332 12.0 6.0 4.0 10.0 50 MKP386M439200J**
0.47 30.0 46.0 44.0 850 400 16.0 5.0 4.0 10.0 50 MKP386M447200J**
0.56 30.0 46.0 44.0 850 476 18.0 4.0 4.0 10.0 50 MKP386M456200J**
0.68 30.0 46.0 44.0 850 578 20.0 3.5 4.0 10.0 50 MKP386M468200J**
0.68 25.0 45.0 58.0 525 357 14.0 6.0 5.0 15.0 75 MKP386M468200Y**
0.82 25.0 45.0 58.0 525 431 15.5 5.0 5.0 15.0 75 MKP386M482200Y**
1.0 30.0 45.0 58.0 525 525 18.0 4.0 5.0 15.0 - MKP386M510200Y**
1.5 35.0 50.0 58.0 525 788 24.0 2.5 5.0 15.0 - MKP386M515200Y**
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSION (mm) (4) dU/dt
(V/μs)
Ipeak
(A)
IRMS (2)
(A)
ESR (3)
(mΩ)
tan
1 kHz
< (10-4)
tan
10 kHz
< (10-4)
tan
100 kHz
< (10-4)
ORDERING CODE (1)
WHL
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 6Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Change the symbol ** according special code for the terminals (see Packaging Information table)
(2) Maximum RMS current at 100 kHz, + 85 °C
(3) The ESR (Equivalent Series Resistance) typical values at 100 kHz
(4) Standard dimension
2500
URAC = 800 V; Upp = 2260 V
0.047 22.0 30.5 33.5 2500 118 6.0 20.0 3.0 5.0 30 MKP386M347250J**
0.068 22.0 30.5 33.5 2500 170 7.0 14.0 3.0 5.0 30 MKP386M368250J**
0.10 22.0 30.5 33.5 2500 250 8.5 10.0 3.0 5.0 30 MKP386M410250J**
0.12 22.0 30.5 33.5 2500 300 9.5 8.0 3.0 5.0 30 MKP386M412250J**
0.15 22.0 38.0 44.0 1000 150 9.5 12.5 4.0 10.0 50 MKP386M415250J**
0.18 22.0 38.0 44.0 1000 180 10.0 11.0 4.0 10.0 50 MKP386M418250J**
0.22 22.0 38.0 44.0 1000 220 11.0 8.5 4.0 10.0 50 MKP386M422250J**
0.33 30.0 46.0 44.0 1000 330 15.0 6.0 4.0 10.0 50 MKP386M433250J**
0.39 30.0 46.0 44.0 1000 390 16.0 5.0 4.0 10.0 50 MKP386M439250J**
0.47 30.0 46.0 44.0 1000 470 18.0 4.0 4.0 10.0 50 MKP386M447250J**
0.47 25.0 45.0 58.0 795 374 15.0 5.5 5.0 15.0 75 MKP386M447250Y**
0.56 30.0 45.0 58.0 795 445 17.0 4.5 5.0 15.0 75 MKP386M456250Y**
0.68 35.0 50.0 58.0 795 541 20.5 4.0 5.0 15.0 75 MKP386M468250Y**
0.82 35.0 50.0 58.0 795 652 22.5 3.0 5.0 15.0 75 MKP386M482250Y**
PACKAGING INFORMATION
URDC
(V)
CAP.
(μF) ORDERING CODE (1) MASS
(g)
TERMINAL AVAILABLE - SPQ (pcs)
T1 T2 T3 T4 T5 T6 T7 T8
700
0.47 MKP386M447070J** 41 48 48 55
0.68 MKP386M468070J** 39 48 48 55
1.0 MKP386M510070J** 38 48 48 55
1.5 MKP386M515070J** 35 48 48 55
2.0 MKP386M520070J** 59 42 42 36 42 36 42 36 42
2.2 MKP386M522070J** 57 42 42 36 42 36 42 36 42
3.0 MKP386M530070J** 91 63 63 54 63 60 63 60 63
3.3 MKP386M533070J** 89 63 63 54 63 60 63 60 63
4.0 MKP386M540070J** 86 63 63 54 63 60 63 60 63
4.7 MKP386M547070J** 82 63 63 54 63 60 63 60 63
5.0 MKP386M550070J** 80 63 63 54 63 60 63 60 63
850
0.47 MKP386M447085J** 40 48 48 55
0.68 MKP386M468085J** 39 48 48 55
0.82 MKP386M482085J** 38 48 48 55
1.0 MKP386M510085J** 36 48 48 55
1.5 MKP386M515085J** 60 42 42 36 42 36 42 36 42
2.0 MKP386M520085J** 56 42 42 36 42 36 42 36 42
2.2 MKP386M522085J** 55 42 42 36 42 36 42 36 42
3.0 MKP386M530085J** 88 63 63 54 63 60 63 60 63
3.3 MKP386M533085J** 86 63 63 54 63 60 63 60 63
4.0 MKP386M540085J** 86 63 63 54 63 60 63 60 63
4.7 MKP386M547085Y** 79 50 50 48 55 55 55 50 50
5.0 MKP386M550085Y** 78 50 50 48 55 55 55 50 50
6.0 MKP386M560085Y** 93 45 45 40 45 45 45 45 45
7.0 MKP386M570085Y** 90 45 45 40 45 45 45 45 45
8.0 MKP386M580085Y** 121 35 35 36 40 40 40 35 35
10 MKP386M610085Y** 114 35 35 36 40 40 40 35 35
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSION (mm) (4) dU/dt
(V/μs)
Ipeak
(A)
IRMS (2)
(A)
ESR (3)
(mΩ)
tan
1 kHz
< (10-4)
tan
10 kHz
< (10-4)
tan
100 kHz
< (10-4)
ORDERING CODE (1)
WHL
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 7Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
1000
0.47 MKP386M447100J** 39 48 48 55
0.56 MKP386M456100J** 39 48 48 55
0.68 MKP386M468100J** 38 48 48 55
0.82 MKP386M482100J** 37 48 48 55
1.0 MKP386M510100J** 35 48 48 55
1.2 MKP386M512100J** 60 42 42 36 42 36 42 36 42
1.5 MKP386M515100J** 58 42 42 36 42 36 42 36 42
1.8 MKP386M518100J** 56 42 42 36 42 36 42 36 42
2.0 MKP386M520100J** 92 63 63 54 63 60 63 60 63
2.2 MKP386M522100J** 90 63 63 54 63 60 63 60 63
2.5 MKP386M525100J** 88 63 63 54 63 60 63 60 63
2.7 MKP386M527100J** 86 63 63 54 63 60 63 60 63
3.3 MKP386M533100J** 81 63 63 54 63 60 63 60 63
3.3 MKP386M533100Y** 78 50 50 48 55 55 55 50 50
4.0 MKP386M540100Y** 75 50 50 48 55 55 55 50 50
4.7 MKP386M547100Y** 90 45 45 40 45 45 45 45 45
5.0 MKP386M550100Y** 89 45 45 40 45 45 45 45 45
6.0 MKP386M560100Y** 119 35 35 36 40 40 40 35 35
7.0 MKP386M570100Y** 114 35 35 36 40 40 40 35 35
1250
0.33 MKP386M433125J** 40 48 48 55
0.39 MKP386M439125J** 39 48 48 55
0.47 MKP386M447125J** 38 48 48 55
0.56 MKP386M456125J** 37 48 48 55
0.68 MKP386M468125J** 36 48 48 55
0.82 MKP386M482125J** 60 42 42 36 42 36 42 36 42
1.0 MKP386M510125J** 59 42 42 36 42 36 42 36 42
1.2 MKP386M512125J** 56 42 42 36 42 36 42 36 42
1.5 MKP386M515125J** 91 63 63 54 63 60 63 60 63
1.8 MKP386M518125J** 88 63 63 54 63 60 63 60 63
2.0 MKP386M520125J** 86 63 63 54 63 60 63 60 63
2.2 MKP386M522125J** 84 63 63 54 63 60 63 60 63
2.2 MKP386M522125Y** 81 50 50 48 55 55 55 50 50
2.5 MKP386M525125Y** 79 50 50 48 55 55 55 50 50
3.0 MKP386M530125Y** 76 50 50 48 55 55 55 50 50
3.3 MKP386M533125Y** 93 45 45 40 45 45 45 45 45
4.0 MKP386M540125Y** 123 35 35 36 40 40 40 35 35
4.7 MKP386M547125Y** 119 35 35 36 40 40 40 35 35
5.0 MKP386M550125Y** 116 35 35 36 40 40 40 35 35
1600
0.22 MKP386M422160J** 40 48 48 55
0.27 MKP386M427160J** 39 48 48 55
0.33 MKP386M433160J** 38 48 48 55
0.39 MKP386M439160J** 37 48 48 55
0.47 MKP386M447160J** 35 48 48 55
0.56 MKP386M456160J** 61 42 42 36 42 36 42 36 42
0.68 MKP386M468160J** 59 42 42 36 42 36 42 36 42
0.82 MKP386M482160J** 57 42 42 36 42 36 42 36 42
1.0 MKP386M510160J** 54 42 42 36 42 36 42 36 42
1.3 MKP386M513160J** 87 63 63 54 63 60 63 60 63
1.5 MKP386M515160J** 84 63 63 54 63 60 63 60 63
1.8 MKP386M518160J** 79 63 63 54 63 60 63 60 63
2.0 MKP386M520160K** 76 63 63 54 63 60 63 60 63
1.5 MKP386M515160Y** 75 50 50 48 55 55 55 50 50
2.0 MKP386M520160Y** 87 45 45 40 45 45 45 45 45
2.2 MKP386M522160Y** 119 35 35 36 40 40 40 35 35
2.5 MKP386M525160Y** 115 35 35 36 40 40 40 35 35
PACKAGING INFORMATION
URDC
(V)
CAP.
(μF) ORDERING CODE (1) MASS
(g)
TERMINAL AVAILABLE - SPQ (pcs)
T1 T2 T3 T4 T5 T6 T7 T8
—
V
VISHAY.
gigllg‘J
a .com/d05791000
57¢;ng
durmm@v\shay Corn
057/417!ng
art/4:2
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 8Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Change the ** symbol according special code for the terminals
CONSTRUCTION
Low inductive wound cells elements of metallized
polypropylene film, potted with resin in flame retardant case.
Series construction for 420 VAC to 600 VAC versions build in
case width 44 mm and 450 VAC to 550 VAC versions build
in case width > 44 mm.
Triple construction for 700 VAC and 800 VAC versions build
in case width 44 mm and 550 VAC to 700 VAC versions
build in case width > 44 mm.
Series construction with 4 sections for 800 VAC versions
build in case width > 44 mm.
2000
0.047 MKP386M347200J** 41 48 48 55
0.068 MKP386M368200J** 40 48 48 55
0.10 MKP386M410200J** 39 48 48 55
0.12 MKP386M412200J** 38 48 48 55
0.15 MKP386M415200J** 37 48 48 55
0.22 MKP386M422200J** 61 42 42 36 42 36 42 36 42
0.27 MKP386M427200J** 59 42 42 36 42 36 42 36 42
0.33 MKP386M433200J** 57 42 42 36 42 36 42 36 42
0.39 MKP386M439200J** 55 42 42 36 42 36 42 36 42
0.47 MKP386M447200J** 90 63 63 54 63 60 63 60 63
0.56 MKP386M456200J** 87 63 63 54 63 60 63 60 63
0.68 MKP386M468200J** 82 63 63 54 63 60 63 60 63
0.68 MKP386M468200Y** 78 50 50 48 55 55 55 50 50
0.82 MKP386M482200Y** 75 50 50 48 55 55 55 50 50
1.0 MKP386M510200Y** 89 45 45 40 45 45 45 45 45
1.5 MKP386M515200Y** 112 35 35 36 40 40 40 35 35
2500
0.047 MKP386M347250J** 40 48 48 55
0.068 MKP386M368250J** 39 48 48 55
0.10 MKP386M410250J** 37 48 48 55
0.12 MKP386M412250J** 36 48 48 55
0.15 MKP386M415250J** 61 42 42 36 42 36 42 36 42
0.18 MKP386M418250J** 59 42 42 36 42 36 42 36 42
0.22 MKP386M422250J** 57 42 42 36 42 36 42 36 42
0.33 MKP386M433250J** 88 63 63 54 63 60 63 60 63
0.39 MKP386M439250J** 85 63 63 54 63 60 63 60 63
0.47 MKP386M447250J** 80 63 63 54 63 60 63 60 63
0.47 MKP386M447250Y** 74 50 50 48 55 55 55 50 50
0.56 MKP386M456250Y** 89 45 45 40 45 45 45 45 45
0.68 MKP386M468250Y** 119 35 35 36 40 40 40 35 35
0.82 MKP386M482250Y** 113 35 35 36 40 40 40 35 35
PACKAGING INFORMATION
URDC
(V)
CAP.
(μF) ORDERING CODE (1) MASS
(g)
TERMINAL AVAILABLE - SPQ (pcs)
T1 T2 T3 T4 T5 T6 T7 T8
MKP metallized polypropylene
Metal spray layer
MKP metallized polypropylene
Metal spray layer
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 9Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
Normal Use
The capacitors are designed for mounting on printed-circuit
boards or IGBT or GTO modules.
Specific Method of Mounting to Withstand Vibration
and Shock
In order to withstand vibration and shock tests, the
capacitors shall be mechanically fixed by tabs it must be
ensured that the tabs are screwed tightly on the test board.
When the weight of the capacitor is bigger than 50 g it needs
a clamp in the body of the capacitor.
SOLDERING CONDITIONS
Storage Temperature
Tstg = - 25 °C to + 35 °C with RH maximum 75 % without
condensation.
Ratings and Characteristics Reference Conditions
Unless otherwise specified, all electrical values apply to an
ambient temperature of 23 °C ± 1 °C, an atmospheric
pressure of 86 kPa to 106 kPa and a relative humidity of
50 % ± 2 %.
For reference testing, a conditioning period shall be applied
over 96 h ± 4 h by heating the products in a circulating air
oven at the rated temperature and a relative humidity not
exceeding 20 %.
CHARACTERISTICS
Capacitance as a function of ambient temperature
(typical curve)
Impedance as a function of frequency
(typical curve)
Impedance as function of frequency for box length 44.0 mm
(typical curve)
Max. DC and AC voltage as a function of temperature
- 60 - 40 - 20
ΔC/C (%)
2
3
- 2
- 3
- 4
- 5
- 6
0
1
- 1
040 60 8020 100
Tamb (°C)
4
1 000 000100 00010 000 10 000 000
f (Hz)
1 µF
4 µF
10 µF
0.01
0.1
1
10
100
Box length 33.5 mm
Box length 44.0 mm
Box length 57.5 mm
Z (Ω)
10.00
1.00
0.10
0.00
10 000 100 000 1 000 000 10 000 000
0.01
Z (Ω)
5 µF 2 µF
Z (Ω)
f (Hz)
- 60 - 20 20 60 100 Tamb (°C)
0
1.0
0.8
0.6
0.4
0.2
1.2
factor
VISHAY.
ano
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 10 Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Insulation resistance as a function of ambient temperature
(typical curve)
Maximum allowed component temperature rise (T)
as function of the ambient temperature (Tamb)
MAXIMUM RMS VOLTAGE (SINEWAVE) AS A FUNCTION OF FREQUENCY
108
106
104
020 40 60 80 100
Tamb (°C)
RC (s)
- 60 - 40 - 20 0 20 40 60 80 100
Tamb (°C)
0
14
12
10
8
6
4
2
16
ΔT (°C)
10
100
1000
100 1000 10 000 100 000 1 000 000
AC Voltage (V)
f (Hz)
Tamb ≤ 85 °C, 700 VDC
Capacitance in µF
0.47
1.0
2.2
4.7
10
100
1000
100 1000 10 000 100 000 1 000 000
AC Voltage (V)
f (Hz)
85 °C < Tamb ≤ 105 °C, 700 VDC
Capacitance in µF
0.47
1.0
2.2
4.7
10
100
1000
100 1000 10 000 100 000 1 000 000
AC Voltage (V)
f (Hz)
Tamb ≤ 85 °C, 850 VDC
Capacitance in µF
0.47
1.0
2.2
4.0
5.0
10
10
100
1000
100 1000 10 000 100 000 1 000 000
AC Voltage (V)
f (Hz)
85 °C < Tamb ≤ 105 °C, 850 VDC
Capacitance in µF
0.47
1.0
2.2
4.0
5.0
10
VISHAY.
ano
ano
ano
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 11 Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MAXIMUM RMS VOLTAGE (SINEWAVE) AS A FUNCTION OF FREQUENCY
10
100
1000
100 1000 10 000 100 000 1 000 000
AC Voltage (V)
f (Hz)
Tamb ≤ 85 °C, 1000 VDC
Capacitance in µF
0.47
1.0
1.5
3.3
4.7
7.0
10
100
1000
100 1000 10 000 100 000 1 000 000
AC Voltage (V)
f (Hz)
85 °C < Tamb ≤ 105 °C, 1000 VDC
Capacitance in µF
0.47
1.0
1.5
3.3
4.7
7.0
10
100
1000
100 1000 10 000 100 000 1 000 000
AC Voltage (V)
f (Hz)
Tamb ≤ 85 °C, 1250 VDC
Capacitance in µF
0.39
0.68
1.5
2.2
3.0
4.7
10
100
1000
100 1000 10 000 100 000 1 000 000
AC Voltage (V)
f (Hz)
85 °C < Tamb ≤ 105 °C, 1250 VDC
Capacitance in µF
0.39
0.68
1.5
2.2
3.0
4.7
10
100
1000
100 1000 10 000 100 000 1 000 000
AC Voltage (V)
f (Hz)
Tamb ≤ 85 °C, 1600 VDC
Capacitance in µF
0.22
0.47
1.0
1.5
2.0
2.5
10
100
1000
100 1000 10 000 100 000 1 000 000
AC Voltage (V)
f (Hz)
85 °C < Tamb ≤ 105 °C, 2000 VDC
Capacitance in µF
0.047
0.10
0.22
0.47
0.68
1.5
VISHAY.
ano
ano
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 12 Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MAXIMUM RMS VOLTAGE (SINEWAVE) AS A FUNCTION OF FREQUENCY
Maximum IRMS current in function of the ambient temperature
10
100
1000
100 1000 10 000 100 000 1 000 000
AC Voltage (V)
f (Hz)
Tamb ≤ 85 °C, 2000 VDC
Capacitance in µF
0.047
0.10
0.22
0.47
0.68
1.5
10
100
1000
100 1000 10 000 100 000 1 000 000
AC Voltage (V)
f (Hz)
85 °C < Tamb ≤ 105 °C, 2000 VDC
Capacitance in µF
0.047
0.10
0.22
0.47
0.68
1.5
10
100
1000
100 1000 10 000 100 000 1 000 000
AC Voltage (V)
f (Hz)
Tamb ≤ 85 °C, 2500 VDC
Capacitance in µF
0.047
0.10
0.15
0.33
0.47
0.82
10
100
1000
100 1000 10 000 100 000 1 000 000
AC Voltage (V)
f (Hz)
85 °C < Tamb ≤ 105 °C, 2500 VDC
Capacitance in µF
0.047
0.10
0.15
0.33
0.47
0.82
10060 70 80 9050 110
Maximum Ambient Temperature (°C)
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
IRMS operational/IRMS max.
”WWW 1W
TYPE :HKPJBO ll EMF :5“. 700V I
awn Foam LOT:226|7 mom F
u :
Pm nmxraunssnovom S.L.:0010
RcHS . mm :1040
Pomaasnmaa ”:00” BEN l0:1l226170010ll
dorfilm@vishay.com
www.vishay.com/aoc791000
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 13 Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MARKING
Product Marking and Identification
The capacitor is marked by laser print or stamp, with
following information:
1. Manufacturer’s logo
2. Code for dielectric material (MKP)
3. Manufacturer’s type designation (386)
4. Single metallized (M)
5. Rated capacitance value (5 µF)
6. Tolerance on rated capacitance (J = ± 5 %)
7. Rated DC voltage (700 V)
8. Code for factory of origin (F)
9. Year and week of manufacture (e.g. 0825)
Printing Example:
Packing Bar Code Label
1. Manufacturer’s logo
2. Country of origin
3. Sub family
4. Type description
5. Capacitance value, tolerance, voltage and climatic
category according to IEC 60068-1
6. Production center
7. Preference origin code: A
Country of origin in code
8. Product type description
9. Batch number
10. Quantity and production date, year week code
11. Product code
Label Example:
POWER DISSIPATION AND MAXIMUM COMPONENT TEMPERATURE RISE
The power dissipation must be limited in order not to exceed the maximum allowed component temperature rise as a function
of the free air ambient temperature.
The power dissipation can be calculated according type detail specification “HQN-384-01/101: Technical Information
Film Capacitors” with the typical tgd of the curves.
The component temperature rise (T) can be measured (see section “Measuring the Component Temperature” for more details)
or calculated by T = P/G:
•T = Component temperature rise (°C) with maximum of 10 °C rise (°C)
• P = Power dissipation of the component (mW)
• G = Heat conductivity of the component (mW/°C)
VISHAY
5μF J 700V
386M MKP
F0825
HEAT CONDUCTIVITY (G) AS A FUNCTION OF ORIGINAL PITCH AND CAPACITOR BODY
THICKNESS IN mW/°C
Wmax. (mm) HEAT CONDUCTIVITY (mW/°C)
BOX LENGTH 33.5 mm BOX LENGTH 44.0 mm BOX LENGTH 58.0 mm
22 75 100 -
25 - - 155
30 - 140 170
35 - - 200
VISHAY.
dcflm®vwshay Corn
www.v\shay.com/doc?91000
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 14 Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MEASURING THE COMPONENT TEMPERATURE
A thermocouple must be attached to the capacitor body as in:
The temperature is measured in unloaded (Tamb) and maximum loaded condition (TC).
The temperature rise is given by T = TC - Tamb.
To avoid radiation or convection, the capacitor should be tested in a wind-free box.
APPLICATION NOTE AND LIMITING CONDITIONS
These capacitors are not suitable for mains applications as across-the-line capacitors without additional protection, as
described hereunder. These mains applications are strictly regulated in safety standards and therefore electromagnetic
interference suppression capacitors conforming the standards must be used.
To select the capacitor for a certain application, the following conditions must be checked:
1. The peak voltage (UP) shall not be greater than the rated DC voltage (URDC)
2. The peak-to-peak voltage (Upp) shall not be greater than the maximum (Upp) to avoid the ionization inception level
3. The voltage peak slope (dU/dt) shall not exceed the rated voltage pulse slope in an RC-circuit at rated voltage and without
ringing. If the pulse voltage is lower than the rated DC voltage, the rated voltage pulse slope may be multiplied by URDC and
divided by the applied voltage.
For all other pulses following equation must be fulfilled:
T is the pulse duration.
4. The maximum component surface temperature rise must be lower than the limits (see figure Max. Allowed Component
Temperature Rise)
5. Since in circuits used at voltages over 280 V peak-to-peak the risk for an intrinsically active flammability after a capacitor
breakdown (short circuit) increases, it is recommended that the power to the component is limited to 100 times the
values mentioned in the table “Heat conductivity”
6. When using these capacitors as across-the-line capacitor in the input filter for mains applications or as series connected
with an impedance to the mains the applicant must guarantee that the following conditions are fulfilled in any case (spikes
and surge voltages from the mains included)
VOLTAGE CONDITIONS FOR 6 ABOVE
ALLOWED VOLTAGES Tamb 85 °C 85 °C Tamb 105 °C
Maximum continuous RMS voltage URAC 0.7 x URAC
Maximum temporary RMS overvoltage (< 24 h) 1.25 x URAC 0.875 x URAC
Maximum peak voltage (Vo-p) (< 2 s) 1.6 x URDC 1.1 x URDC
Thermocouple Thermocouple
2dU
dt
--------
2
0
T
x dt URDC x dU
dt
--------
rated
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 15 Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
INSPECTION REQUIREMENTS
General Notes
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, Publication IEC 60384-17”.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF SAMPLE OF SUB-GROUP C1
4.1 Dimensions (details) As specified in chapters “General Data” of
this specification
4.3.1 Initial measurements Capacitance
Tangent of loss angle:
For C > 1 µF at 1 kHz
For C 1 µF at 10 kHz
4.3 Robustness of terminations Tensile: Load 30 N; 10 sNo visible damage
4.4 Resistance to soldering heat No pre-drying
Method: 1A
Solder bath: 265 °C
Duration: 10 s
4.4.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 2 % of the value measured initially
Tangent of loss angle Increase of tan : 0.002
Compared to values measured initially
Insulation resistance 50 % values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C1B PART OF SAMPLE OF SUB-GROUP C1
4.6.1 Initial measurements Capacitance
Tangent of loss angle:
For C > 1 µF at 1 kHz
For C 1 µF at 10 kHz
4.6 Rapid change of temperature A = - 55 °C
B = + 105 °C
5 cycles
Duration t = 30 min
Visual examination
No visible damage
4.7 Vibration Mounting: See section “Mounting” of this
specification
Procedure B4:
Frequency range: 10 Hz to 55 Hz
Amplitude: 0.75 mm or
Acceleration 98 m/s
(whichever is less severe)
Total duration 6 h
4.7.2 Final inspection Visual examination No visible damage
4.9 Shock Mounting: See section “Mounting” for more
information
Pulse shape: Half sine
Acceleration: 490 m/s
Duration of pulse: 11 ms
Visual examination
No visible damage
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 16 Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1B PART OF SAMPLE OF SUB-GROUP C1
4.9.3 Final measurements Capacitance |C/C| 2 % of the value measured initially
Tangent of loss angle Increase of tan 0.002
Compared to values measured initially
Insulation resistance 50 % values specified in section “Insulation
Resistance” of this specification
4.15 Solvent resistance of the marking Isopropyl alcohol at room temperature
Method: 1
Rubbing material: Cotton wool
Immersion time: 5 min ± 0.5 min
No visible damage
Legible marking
SUB-GROUP C1 COMBINED SAMPLE OF SPECIMENS OF SUB-GROUPS C1A AND C1B
4.10 Climatic sequence
4.10.2 Dry heat Temperature: + 105 °C
Duration: 16 h
4.10.3 Damp heat cyclic
Test Db, first cycle
4.10.4 Cold Temperature: - 55 °C
Duration: 2 h
4.10.6 Damp heat cyclic
Test Db
remaining cycles
4.10.6.2 Final measurements Voltage proof = URDC for 1 min within
15 min after removal from test chamberNo breakdown or flash-over
Visual examination No visible damage
Legible marking
Capacitance |C/C| 3 % of the value measured initially
Tangent of loss angle Increase of tan 0.002
Compared to values measured in 4.3.1 or
4.6.1 as applicable
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C2
4.11 Damp heat steady state
4.11.1 Initial measurements Capacitance
Tangent of loss angle at 1 kHz
4.11.3 Final measurements Visual examination
Voltage proof = URDC for 1 min within
15 min after removal from test chamber
No visible damage
Legible marking
No breakdown or flash-over
Capacitance |C/C| 3 % of the value measured in 4.11.1.
Tangent of loss angle Increase of tan 0.002
Compared to values measured in 4.11.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP386M Snubber
www.vishay.com Vishay Roederstein
Revision: 08-Jun-16 17 Document Number: 28170
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C3A
4.12.1 Endurance test
at 50 Hz alternative voltage
Duration: 2000 h
1.25 x URAC at 85 °C
0.875 x URAC at 105 °C
4.12.1.1 Initial measurements Capacitance
Tangent of loss angle at:
For C > 1 µF at 1 kHz
For C 1 µF at 10 kHz
4.12.1.3 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % compared to values measured
in 4.12.1.1
Tangent of loss angle Increase of tan :
0.0015 for C 1 µF
0.0015 for C > 1 µF
Compared to values measured in 4.12.1.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C4
4.2.6 Temperature characteristics
Initial measurements
Intermediate measurements
Capacitance
Capacitance at - 55 °C
Capacitance at 20 °C
Capacitance at + 105 °C
For - 55 °C to 20 °C
0 % |C/C| 2.75 % or
For 20 °C to 105 °C
- 5.5 % |C/C| 0 %
As specified in section “Capacitance” of this
specification
4.13 Charge and discharge 10 000 cycles
(1...50 c/s) 2.5 x (dU/dt)R charge to URDC
with maximum pulse slope 0.01 (dU/dt)R
Duration: 5 ms
Discharge resistance:
4.13.1 Initial measurements Capacitance
Tangent of loss angle at:
For C > 1 µF at 1 kHz
For C 1 µF at 10 kHz
4.13.3 Final measurements Capacitance |C/C| 5 % compared to values measured
in 4.13.1.
Tangent of loss angleIncrease of tan :
0.0015 for C 1 µF
0.0015 for C > 1 µF
Compared to values measured in 4.13.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
RUn VDC
2.5 x C (dU/dt)
----------------------------------------
=
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED