TE Connectivity AMP Connectors 的 2149126 Preliminary Drawing 规格书
(V
4 P
Yr 5 DH‘MNG ls M’UuLISHLD NL:ASED 10H :IbLImIOI ms’ “VIN/m5
A RELEASE) ECIVMVOCNCO 2114112014 LAW 85
l)
I
I I
1%: ZINC ALLOY
A 1 2mm VIN NICKEL PLATE OVE? *
I 5%)ng MM CCPPE? UNDER‘LATE
EVI DUST COVE?*\
C
:1 21 2 ’
11 1’5 5 7
12
P14919673 B
11 SCALE A 1
:1 23 75
21/431266
JART i
MMBER
THIS }?A‘.’.‘]VC 13 A CONTROLLED DCCMENT "‘1‘" 15JEC C C
M "‘.‘H 41 -
(ME UN IE5)“ CC - TE TE Conncdwfl}
DIWNSIOW TOL'TANVEC M D MOH'?I’"\1
’ OTHERVWISEVSVKCI' n: W3 1bJEC C C WP
mm MD MO11U”V MST (Z"‘ 1%, EMI
W 13 meN sirr ”XP
3In H , V A
71c i3 7 ’
’LC i3 APP, LAY ON SP;C
(jLEC t3 SI7F CACF CfUF DH‘MNG N0 PSTRICTFB ’0
AN L S V
NATZYIAL r mu mm , _\ 3 00 (J ©321lg126 ,
A Cuyorrcr Dray/mg SUM/11 SPFT o: nrv A
m7 9 \3/111
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
LOC DIST
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
1
2
Customer Drawing
2149126
M.E. COWHER 15DEC2010
M.D. MORRISON
15DEC2010
M.D. MORRISON
15DEC2010
4:1 1 1 A
-
-
-
mm
0.1
0.1
0.1
0.1
0.1
-
GP 00
DUST COVER, EMI
CXP
-
-
20
20
00779
BY -
ARELEASED ECI-14-002400
24MAR2014
LAW SB
23.75
12
11.75 9.5
9.81
21.2
PART
NUMBER
2149126-3
ZINC ALLOY
1.27µm MIN NICKEL PLATE OVER
5.08µm MIN COPPER UNDERPLATE
EMI DUST COVER
2149126-3
SCALE 4:1
12