3M 的 Fiber Optic Catalog 规格书
229229
Fiber Outside Plant Products
3
Fiber Optic Closures, Trays
and Accessories
Fiber Optic Splice Case 2178 Series and Accessories 230
Fiber Optic Splice Closure 2177 Series and Accessories 243
Fiber Optic Dome Splice Closure FD Series 244
SLiC™Fiber Aerial Closure and Terminals 249
Fiber Splice Closure System LL Series 256
How to Search this Catalog
This digital catalog provides you with two quick ways to find the products
and information you’re looking for. Just point and click on the bookmarks
to the left or the labeled sections of the table of contents. You can also use
the “search” function built into Adobe Acrobat to jump directly to any text
reference in this document.
Acrobat “Search” function instructions:
1. Press CONTROL + F
2. When the dialog box appears, type in the word or words you are
looking for and press ENTER.
3. Depending on your version of Acrobat, it will either take you directly
to the first instance found, or display a list of pages where the text
can be found. In the latter, click on the link to the pages provided.
How to Search the 3M Website
3M Solutions Tool
The solutions tool is designed to show you the breadth of the 3M product line
and allow you to drill into specific categories to identify solutions. To use this
free Internet support tool, visit: http://www.3M.com/Telecom.
3M™Fiber Optic Splice Case 2178 Series
and Accessories
Fiber Optic Splice Closure
2178-XSB
As more fiber is deployed in the distribution network, more severe and compact environments
are encountered. The compact 2178-XSB closure features a rugged closure tested under
harsh, real-world conditions to stand up to even the most severe conditions of moisture,
vibration, and extreme temperatures.
The closure is the smallest member of the successful 2178 series of fiber optic splice closures.
The design concept, appearance, and method of installation are almost identical to the other
members of the 2178-series family, so no special tools or complicated training procedures are
230
PRODUCT REFERRAL GENERATOR
3M™Fibrlok™II Optical Splicing . . . . . . . pg. 218
Sheath Scuff . . . . . . . . . . . . . . . . . . . . pg. 117
Tapes. . . . . . . . . . . . . . . . . . . . . . . . . pg. 383
www.3MTelecommunications.com 800-426-8688
231
Fiber Outside Plant Products — Fiber Optic Closures, Trays and Accessories
required for installation. The 3M™Fiber Optic Splice Closure 2178-XSB is easily
reenterable to allow access to splices and the addition of drops or small diameter
cables. It can be installed in any OSP environment: buried and underground
(pedestal, handhole, and manhole) aerial (strand and pole mount) and wall
mount applications.
The compact size of the 2178-XSB closure (14.56" x 10.1" x 4.62") makes it ideal for
pedestal and handhole splicing, particularly for FTTP applications. Specifically
designed for butt splicing applications only, the closure has 3 cable entry ports (two
1.0" ports and one 1.4" ports). The multi-port grommets feature provides for simple,
flexible and future-proof drop or small diameter branch cable additions.
The 2178-XSB closure offers a flexible fiber management system for splicing and
storage with both stackable and hinged trays that accommodate various types of
splices (single or mass fusion and mechanical). The maximum single fusion and
mass fusion splice capacity for the 2178-XSB is 72 and 144 fibers, respectively.
FEATURES BENEFITS
Constructed of a highly chemical-resistant material Can be deployed in all environments: buried, underground and aerial
Gasket seal Easy reentry and reusable seal
Unique strength member clamp assembly Prevents cable sheath movement with temperature changes
Compact size Easily fits into most pedestals and handholes
Spacious fiber management area Bottom half of the closure provides separate area for routing, protecting, and
“expressing” buffer tubes and ribbon fibers
Flexible drop or cable addition Multiport grommet provides entry for up to 6 drops or small diameter cables.
No special tools required Easy installation and reentry
Pressurization valve Provides ability to flash test
232
www.3MTelecommunications.com 800-426-8688
3M™FIBER OPTIC SPLICE CASE 2178-L/S SERIES
Fiber Optic Splice Case
2178-L/S Series
The 2178-L/S series is made of a tough chemical-resistant material and
a new gasket seal that make this the ideal splice case for outside plant,
underground, aerial and pedestal applications.
The 2178-L/S series is designed with larger and smaller interchangeable
closure halves so you can select the size case that meets your needs
today but with the flexibility to expand for the future. Cable ports and
space for trays can be added at reentry with the Cable Addition Kit
2181-L/S series.
The ease of installation is unsurpassed, requiring no special tools or
complicated training procedures. The closures are easily reenterable to
allow access to the splices.
The 2178-L/S series features a tough, rigid non-filled case, tested under
real-world conditions, that stands up to even the most severe conditions
of moisture, vibration and extreme temperatures. The closure will
withstand up to 90.7 kg (200 lbs.) compression.
Design improvements to the 2178-L/S series include changes to improve
the cable strain relief and a movable tray support. The closures hold
cables of various sizes and provides flexibility to add ports on both ends
with the cable addition kit. The 2178-L/S series splice cases can be used
with the 3M splice organizer trays 2522, 2523, 2527 and 2524 and most
other commercially available trays.
FEATURES BENEFITS
Gasket seal Easy reentry and reusable seal
Constructed of a highly chemically resistant material Use in buried applications
Unique strength member clamp assembly Prevents cable sheath movement with temperature changes
Several sizes with interchangeable parts Expandable system to fit capacity and space requirements
Multiple cable entry options Butt or in-line configuration for splicing
No special tools required Easy installation and reentry
Non-filled closure No compound required; easy reentry
Multiple ground studs Isolated grounding capability
Pressurization valve Provides ability to flash test
Varying cable port sizes Accommodates all common feeder and distribution cable sizes
Expandable from two cable entries per end up to eight Add cable with minimum disturbance; eliminates splice rebuilding when adding lines
233
Fiber Outside Plant Products — Fiber Optic Closures, Trays and Accessories
3M™FIBER OPTIC SPLICE CASE 2178 SERIES
Flame Retardant Fiber Optic Splice Case
2178-L/S-FR Series
Designed for use in vault and building applications, the 2178-L/S-FR series splice
cases are molded with a flame retardant material that allows these closures to pass
Telcordia Technologies (Bellcore), UL and various global specifications that require a
flame retardant rating.
Meet your changing network needs
The 2178-L/S-FR series cases are designed with larger and smaller interchangeable
closure halves so that you can select the size and case that meets your needs today
with the flexibility to expand in the future. Cable ports and space for trays can be
added at reentry with the 3M Cable Addition Kit 2181-L/S-FR.
The ultimate protection for fiber optic connections
The 2178-L/S-FR series features tough, rigid non-filled cases, tested under real-world
conditions, that stand up to even the most severe conditions of moisture, vibration
and extreme temperatures.
Design improvements to the 2178-L/S-FR series include changes to improve the
cable strain relief and a movable tray support. The closures hold cables of varying
sizes and provide flexibility to add ports to both ends with the cable addition kit. Both
the 2178-L/S series and the 2178-L/S-FR series splice cases can be used with the
3M splice organizer trays 2522, 2523, 2527 and 2524 and most other
commercially available trays.
FEATURES BENEFITS
Constructed of flame retardant materials Increases resistance of closure to effects of sprays and release agents
Gasket seal Easy reentry and reusable seal
Unique strength member clamp assembly Prevents cable sheath movement with temperature changes
Several sizes with interchangeable parts Expandable system to fit capacity and space requirements
Multiple cable entry options Butt or in-line configuration for splicing
No special tools required Easy installation and reentry
Non-filled closure No compound required; easy reentry
Multiple ground studs Isolated grounding capabilities
Pressurization valve Provides ability to flash test
Expandable from two cable entries per end up to eight Add cable with minimum disturbance; eliminates splice rebuilding when adding lines
Same design and installation practice as 2178-L/S series Use in vault and building applications
234
www.3MTelecommunications.com 800-426-8688
MAXIMUM SPLICE CAPACITIES WITH SPLICE ORGANIZER TRAYS
3M™FIBER OPTIC SPLICE CASE 2178-L/S SERIES
CONFIGURATION CLOSURE TRAY QTY. 3M™FIBRLOK™FIBRLOK SINGLE MASS COMMENTS
SPLICES MULTI-FIBER SPLICES FUSION FUSION
2178-S w/2 2522* 2178-S 2522 2 24 16 (192 fibers) 48 20 (240 fibers)**
2178-S w/2 2523* 2178-S 2523 2 48 24 (288 fibers) 96 24 (288 fibers)**
2178-S w/2 2524* 2178-S 2524 2 48
2178-S w/2 2524-FT* 2178-S 2524-FT 2 48
2178-S w/2 2524-MF* 2178-S 2524-MF 2 4 6 (72 fibers)
2178-S w/4 2522* 2178-S 2522 4 48 32 (384 fibers) 96 40 (480 fibers) One 2181-LS cable addition kit
2178-S w/4 2523* 2178-S 2523 4 96 48 (576 fibers) 192 48 (576 fibers) One 2181-LS cable addition kit
2178-S w/4 2524* 2178-S 2524 4 96 One 2181-LS cable addition kit
2178-S w/4 2524-FT* 2178-S 2524-FT 4 96 One 2181-LS cable addition kit
2178-S w/4 2524-MF* 2178-S 2524-MF 4 8 12 (144 fibers) One 2181-LS cable addition kit
2178-LS w/5 2522* 2178-LS 2522 5 60 40 (480 fibers) 120 50 (600 fibers)
2178-LS w/5 2523* 2178-LS 2523 5 120 60 (720 fibers) 240 60 (720 fibers)
2178-LS w/7 2524-FT* 2178-LS 2524-FT 7 168
2178-LS w/7 2524-MF* 2178-LS 2524-MF 7 14 21 (252 fibers)
2178-LL* 2178-LL — — Same splice capacity as the LS
2178-LS w/8 2522* 2178-LS 2522 8 96 64 (768 fibers) 192 80 (960 fibers) One 2181-LS cable addition kit
2178-LS w/8 2523* 2178-LS 2523 8 192 96 (1152 fibers) 384 96 (1152 fibers) One 2181-LS cable addition kit
2178-LS w/10 2524-A* 2178-LS 2524-A 10 240 40 (480 fibers) One 2181-LS cable addition kit
2178-LS w/10 2524-FT* 2178-LS 2524-FT 10 240 One 2181-LS cable addition kit
2178-LS w/10 2524-MF* 2178-LS 2524-MF 10 20 30 (360 fibers) One 2181-LS cable addition kit
2178-LS w/10 2522* 2178-LS 2522 10 120 80 (960 fibers) 240 100 (1200 fibers) Two 2181-LS cable addition kits
2178-LS w/13 2524-FT* 2178-LS 2524-FT 13 312 Two 2181-LS cable addition kits
2178-LS w/13 2524-MF* 2178-LS 2524-MF 13 26 39 (468 fibers) Two 2181-LS cable addition kits
2178-XL-2524* 2178-XL 2524 7 168 — 192 —
2178-XL-2524-FT* 2178-XL 2524-FT 7 168 — 192 —
2178-XL-2522 2178-XL 2522 6 84 504 192 840
2178-XL-2523 2178-XL 2523 6 168 1008 336 1680
2178-XL-2527 2178-XL 2527 7 192 576 384 1152
2178-XL-2527 2178-XL 2527 14 384 1152 768 2304
(Double Stack)
2178-XSB-EG-IT-6PGA 2178-XSB 2532 2 12 — 48 144
2178-XSB-EG-IT 2178-XSB 2532 2 12 — 48 144
*Flame Retardant
**With 2521-RF
NOTE: 2178-LL has the same splice capacity as 2178-L/S with additional space for buffer storage. Capacity may be affected by the cable size and number of cables installed.
Please call Customer Service for more information.
3M™FIBER OPTIC SPLICE CASE 2178 SERIES
Small Fiber Optic Splice Case
2178-S and 2178-S/FR
PRODUCT NUMBER: 2178-S PKG. (LBS.): 1 EACH (12.00) MIN. ORDER: 1 EACH UPC: 051138-57777
Contains materials for installation of 3 cables.
PRODUCT NUMBER: 2178-S/FR PKG. (LBS.): 1 EACH (12.00) MIN. ORDER: 1 EACH UPC: 051138-70841
Contains materials for installation of 3 cables, gray.
Large Fiber Optic Splice Case
2178-LS and 2178-LS/FR
PRODUCT NUMBER: 2178-LS PKG. (LBS.): 1 EACH (14.00) MIN. ORDER: 1 EACH UPC: 051138-57778
Contains materials for initial installation of 4 cables.
PRODUCT NUMBER: 2178-LS/FR PKG. (LBS.): 1 EACH (14.00) MIN. ORDER: 1 EACH UPC: 051138-70840
Contains material for installation of 4 cables, gray.
Extra-Large Fiber Optic Splice Case
2178-LL and 2178-LL/FR
PRODUCT NUMBER: 2178-LL PKG. (LBS.): 1 EACH (12.00) MIN. ORDER: 1 EACH UPC: 051138-57926
Contains materials for initial installation of 4 cables.
PRODUCT NUMBER: 2178-LL/FR PKG. (LBS.): 1 EACH (12.00) MIN. ORDER: 1 EACH UPC: 051138-70842
Contains material for installation of 4 cables, gray.
235
Fiber Outside Plant Products — Fiber Optic Closures, Trays and Accessories
21.6
(8.5)
55.7
(21.9)
11.9
(4.7)
55.7
(21.9)
Dimensions Shown: Centimeters (Inches)
55.7
(21.9)
21.6
(8.5)
20.3
(8.0)
Dimensions Shown: Centimeters (Inches)
28.7
(11.3)
55.7
(21.9)
21.6
(8.5)
Dimensions Shown: Centimeters (Inches)
236
www.3MTelecommunications.com 800-426-8688
3M™FIBER OPTIC SPLICE CASE 2178 SERIES
Fiber Optic Splice Case
2178-XL and 2178-XL/FR
PRODUCT NUMBER: 2178-XL PKG (LBS.): 1 EACH (28.00) MIN. ORDER: 1 EACH UPC: 051138-88927
Contains material for initial installation of 4 cables.
PRODUCT NUMBER: 2178-XL/FR PKG (LBS.): 1 EACH (28.00) MIN. ORDER: 1 EACH UPC: 051138-88929
Contains material for initial installation of 4 cables, gray.
Fiber Optic Splice Closure
2178-XSB and 2178-XSB/FR
PRODUCT NUMBER: 2178-XSB PKG: 1 EACH MIN. ORDER: 1 EACH UPC: 051115-16219
Contains material for initial installation of 2 cables.
PRODUCT NUMBER: 2178-XSB/FR PKG: 1 EACH MIN. ORDER: 1 EACH UPC: 051115-16221
Contains material for initial installation of 2 cables, gray.
SPECIFICATIONS
2178 FIBER OPTIC SPLICE CLOSURE PRODUCT FAMILY CONFIGURATIONS
PRODUCT DESCRIPTION CABLE ENTRY PORTS TRAYS GROUND FLAME
NUMBER INLINE BUTT MPG TYPE QTY* LUGS RETARDANT
2178-LL Extra large fiber optic splice case 4 2 0 N/A 0 2
2178-LL/FR Flame retardant fiber optic splice case 4 2 0 N/A 0 2 x
2178-LLC/FR Flame retardant fiber optic splice case 4 2 0 N/A 0 2 x
2178-LS Large fiber optic splice case 4 2 0 N/A 0 2
2178-LS/4 LUG Fiber optic splice case with 4 ground plugs 4 2 0 N/A 0 4
2178-LS/FR Large, flame retardant, fiber optic splice case 4 2 0 N/A 0 2 x
2178-LS/FR-27T Small, flame retardant, fiber optic splice case, GND, 1 2527 tray 4 2 0 2527 1 2 x
2178-LS-27T Large fiber optic splice case, GND, 1 2527 tray 4 2 0 2527 1 2
2178-LS+81-27T Fiber optic splice case, 2181, GND, 1 2527 tray 8 4 0 2527 1 2
2178-LS+81 Fiber optic splice case, 2181, GND, NO tray 8 4 0 N/A 0 2
2178-S Small fiber optic splice case 4 2 0 N/A 0 2
2178-S/4 LUG Fiber optic splice case with 4 ground plugs 4 2 0 N/A 0 4
2178-S/FR Small, flame retardant, fiber optic splice case 4 2 0 N/A 0 2 x
2178-S/FR-27T Small, flame retardant, fiber optic splice case, GND, 1 2527 tray 4 2 0 2527 1 2 x
2178-S-27T Small fiber optic splice case, GND, 1 2527 tray 4 2 0 2527 1 2
2178-XL Fiber optic splice case 8 4 0 N/A 0 0
2178-XL/FR Flame retardant fiber optic splice case 8 4 0 N/A 0 0 x
2178-XSB-0G-0T Fiber optic splice closure, no GND, no tray 0 3 0 N/A 0 0
2178-XSB/FR-0G-0T Flame retardant fiber optic splice closure 0 3 0 N/A 0 2 x
2178-XSB-EG-0T Fiber optic splice closure, GND, no tray 0 3 0 N/A 0 2
2178-XSB-EG-0T-6PGA Fiber optic splice closure, GND, no tray, MPG 0 3 1 N/A 0 2
2178-XSB-EG-1T-6PGA Fiber optic splice closure, GND, 1 2532 tray, MPG 0 3 1 2532 1 2
2178-XSB-EG-1T Fiber optic splice closure, GND, 1 2532 tray 0 3 0 2532 1 2
*For maximum splice capacity, see pg. 234.
237
Fiber Outside Plant Products — Fiber Optic Closures, Trays and Accessories
3M™SPLICE CASE 2178 ACCESSORIES
PRODUCT NUMBER/
PACKAGING INFO
2170
PKG (LBS.): 50 EACH (0.10)
MIN. ORDER: 50 EACH
UPC: 054007-17676
2171
PKG (LBS.): 50 EACH
MIN. ORDER: 50 EACH
UPC: 054007-14547
2172
PKG: 100 EACH
MIN. ORDER: 100 EACH
UPC: 051138-36612
2178-EGI
PKG (LBS.): 5 EACH
MIN. ORDER: 5 EACH
UPC: 051138-57930
2178-LS/GSKT
PKG (LBS.): 10 KITS (19.00)
MIN. ORDER: 10 KITS
UPC: 051138-57929
2178-XSB-1.4B
PKG: 5 EACH
MIN. ORDER: 5 EACH
UPC: 051115-19058
2178-125
PKG (LBS.): 8 EACH (5.00)
MIN. ORDER: 8 EACH
UPC: 054007-91019
2178-281
PKG: 14 EACH
MIN. ORDER: 14 EACH
UPC: 051138-58633
2178-4PGA
PKG: 5 EACH
MIN. ORDER: 5 EACH
UPC: 051115-19057
2178-6PGA
PKG: 5 EACH
MIN. ORDER: 5 EACH
UPC: 051115-19056
DESCRIPTION
Fiber Optic Splice Sleeve
Transparent plastic tube and stainless steel rod designed to
prevent stress and protect fusion fiber optic splices in field
and factory operations.
BPEO Fiber Optic Splice Sleeve
Transparent plastic tube and stainless steel rod designed to
prevent stress and protect fusion fiber optic splices in field
and factory operations.
Strength Member Clamp for Fiber Cable
Clamps strength member to cable sheath.
External Ground Isolation Kit
Provides a means to ground each cable shield with
waterproof isolation. The 2178-EGI housing can be used
with any of the LL series 2178-L/S fiber optic splice cases
and 2178-L/S-FR Series, and is placed in the cable port.
Contents of 2178-EGI kit: two 2178-EGI housing assemblies
and caps, two ground wire assemblies, two O-rings, two
bolts and two 4460-O/FO shield bond connectors.
Gasket Kit for 2178-LS/FR Series
Provides isolated grounds when using ground with sheath.
Cable Branch Port Kit
Single cable entry for 1.4" cable entry port.
Mastic Sealing Tape, Reenterable*
For use with splice cases 2178 and 2178-G.
*For use only with 2178 classic.
CORD Reenterable Mastic*
For use with splice cases 2178 and 2178-G.
*For use only with 2178 classic.
4-Port Grommet
For Corning Cable SST-Drop Cable (RB4-141-01A20).
6-Port Grommet
For Corning Cable SST-Drop Cable (RB4-141-01A20).
238
3M™SPLICE CASE 2178 ACCESSORIES
PRODUCT NUMBER/
PACKAGING INFO
2180
PKG (LBS.): 1 EACH (1.90)
MIN. ORDER: 1 EACH
UPC: 054007-17533
2181
PKG (LBS.): 1 EACH (14.00)
MIN. ORDER: 1 EACH
UPC: 051138-89321
2181-B
PKG (LBS.): 1 KIT (1.20)
MIN. ORDER: 1 KIT
UPC: 054007-17678
2181-C
PKG (LBS.): 1 KIT (1.20)
MIN. ORDER: 1 KIT
UPC: 054007-92597
2181-LS
PKG (LBS.): 1 EACH (8.30)
MIN. ORDER: 1 EACH
UPC: 051138-57927
2181-LS/FR
PKG (LBS.): 1 EACH (8.00)
MIN. ORDER: 1 EACH
UPC: 051138-75414
DESCRIPTION
Cable Kit*
Mastic tape and cord, and other materials to reenter 3M
Splice Case 2178.
All materials required for reentry into 2178 splice case.
Includes plugs, washers and sealing materials.
Kit includes two plugs, two hose clamps, four green cable
ties, four blue cable ties, one hex key, 48 sealing washers,
one box sealing cord and one box sealing tape.
*For use only with 2178 classic.
Cable Addition Kit*
Contains mastic, cable adapter and materials for installing
additional cables in 2178 splice case.
For use with 2178 and 2178-G splice cases. Contains mastic,
cable adapter and materials for installing additional cables
in 2178 splice case. This kit permits butt splicing of multiple
cables from a single and after initial plant construction. Splice
rearranging, branch cables and customer premise drop can
be added with minimal disturbance to plant in service.
Kit includes one cable adapter, three plugs, four hose
clamps, four green cable ties, four blue cable ties, one
spacer clamp assembly, one box sealing cord, one box
sealing tape, ten bolts and eight sealing washer trees.
*For use only with 2178 classic.
Fiber Optic Double Butt Adapter Bolt Kit
Contains bolts for installation of two 3M Cable Addition Kits
2181-LS.
Triple Adapter Kit
Contains bolts for installation of three 2181-LS cable
addition kits.
Cable Addition Kit*
Contains gasket and materials for installing additional cables.
*For use with 2178-L/S series closures.
Cable Addition Kit*
Contains gasket and materials for installing additional cables
and is flame retardant.
*For use with 2178-L/S series closures.
www.3MTelecommunications.com 800-426-8688
239
Fiber Outside Plant Products — Fiber Optic Closures, Trays and Accessories
3M™SPLICE CASE 2178 ACCESSORIES
PRODUCT NUMBER/
PACKAGING INFO
2183-UHB
PKG (LBS.): 1 KIT (1.10)
MIN. ORDER: 1 EACH
UPC: 051138-34602
2197
PKG (LBS.): 1 KIT (1.60)
MIN. ORDER: 1 EACH
UPC: 054007-92222
2198
PKG: 1 KIT
MIN. ORDER: 1 KIT
UPC: 051138-36613
2199
PKG (LBS.): 1 KIT (4.00)
MIN. ORDER: 1 KIT
UPC: 051138-57928
25T-BBE6
PKG (LBS.): 1 EACH (3.00)
MIN. ORDER: 1 EACH
UPC: 054007-32671
2519
PKG: 10 KITS
MIN. ORDER: 10 KITS
UPC: 051138-57722
2519-X
PKG: 10 KITS
MIN. ORDER: 10 KITS
UPC: 051138-57723
DESCRIPTION
Universal Aerial Hanger Bracket Kit
Hardware for aerial installation.
The 2183 universal aerial hanger kit can be used
with 2178, 2178-G or 2178-L/S and 2178-L/S-FR series
splice cases for use in aerial applications. The kit also
accommodates the 2178 splice case with one or two
3M Cable Addition Kits 2181. Contents of 2183 hanger kit:
four nylon stop nuts, two corner inserts with studs,
two universal hanger bracket assemblies.
Aerial Hanger Bracket Kit
Contains hardware for aerial installation with hinged cover.
The 2197 aerial hanger/hinge kit can be used with 2178,
2178-G or 2178-L/S and 2178-L/S-FR series splice cases for
use in aerial applications. The kit also accommodates the
2178 splice case with one or two 2181 cable addition kits.
The 3M Aerial Hanger/Hinge Kit 2197 provides additional
hardware to attach the splice case cover to its base.
Contents of 2197 kit: six corner inserts, 12 nuts, two
flexible hinges, two “L” brackets, two bonding/hanger
brackets and two bolts with washers.
Wall Mount Bracket
For use with 2178-S, LS, MS and M/LS fiber cases.
Wall Mount Bracket
For use with 2178-LL and M/LL fiber cases.
Bond Braid
With 6" eyelets.
Cable Fanout Kit
Transitions cable buffer tubes or single tube to fiber tube.
Cable Fanout Expander Kit
Transitions one fiber tube to two fiber tubes.
240
3M™SPLICE CASE 2178 ACCESSORIES
PRODUCT NUMBER/
PACKAGING INFO
2520
PKG (LBS.): 50 EACH (0.90)
MIN. ORDER: 50 EACH
UPC: 051138-36414
2521-F
PKG (LBS.): 12 PKGS. (0.55)
MIN. ORDER: 12 PKGS.
UPC: 051138-36412
2521-FL
PKG (LBS.): 12 (0.40)
MIN. ORDER: 12 PKGS.
UPC: 051138-36413
2521-MF
PKG (LBS.): 12 PKGS. (0.50)
MIN. ORDER: 12 PKGS.
UPC: 051138-36411
2521-RF
PKG (LBS.): 12 PKGS. (1.00)
MIN. ORDER: 12 PKGS.
UPC: 051138-36415
2522
PKG (LBS.): 3 EACH (3.00)
MIN. ORDER: 3 EACH
UPC: 051138-36522
2523
PKG (LBS.): 3 EACH (4.00)
MIN. ORDER: 3 EACH
UPC: 051138-36523
DESCRIPTION
Fiber Tube Transport Tubing, 1 ft
Protects single or ribbon fiber between trays;
cut in one-foot lengths.
Fusion Splice Insert, 2 Pack
Holds 12 single fusion splices in each insert, used in 3M Fiber
Splice Organizer Trays 2522/2523.
3M™Fibrlok™Splice Insert, 2 Pack
Holds six splices in each insert, used in 2522/2523 trays.
Fibrlok Multi-Fiber Splice Insert
Holds four multi-fiber splices in each insert, used in
2522/2523 trays.
Ribbon Fusion Splice Insert
Holds five ribbon fusion splices in each insert, used in
2522/2523 trays.
Small Fiber Splice Organizer Tray
Holds two 3M Splice Inserts 2521 Series (sold separately).*
The 2522 tray stores and protects discrete and mass,
mechanical and fusion fiber optic splices in closures and
fiber distribution units. The 2521 series splice inserts are
easily added to either tray to secure splices into the trays.
Fibers are routed into the trays using 3M Fiber Tube
Transition Tubing 2520 that zips over the fibers.
*Splice inserts must be ordered separately. See above.
Large Fiber Splice Organizer Tray
Holds four 2521 series splice inserts (sold separately).*
The 2523 tray stores and protects discrete and mass,
mechanical and fusion fiber optic splices in closures and
fiber distribution units. The 2521 inserts are easily added
to either tray to secure splices into the trays. Fibers are
routed into the trays using 2520 tubing that zips over
the fibers.
*Splice inserts must be ordered separately. See above.
www.3MTelecommunications.com 800-426-8688
241
Fiber Outside Plant Products — Fiber Optic Closures, Trays and Accessories
3M™SPLICE CASE 2178 ACCESSORIES
PRODUCT NUMBER/
PACKAGING INFO
2524
PKG (LBS.): 3 EACH (2.80)
MIN. ORDER: 3 EACH
UPC: 051138-11514
2524-A
PKG (LBS.): 3 EACH (0.96)
MIN. ORDER: 3 EACH
UPC: 054007-92320
2524-F
PKG (LBS.): 24 EACH (0.40)
MIN. ORDER: 24 EACH
UPC: 054007-57150
2524-FT
PKG (LBS.): 3 EACH (0.96)
MIN. ORDER: 3 EACH
UPC: 051138-11513
2524-MF
PKG (LBS.): 3 EACH (3.00)
MIN. ORDER: 3 EACH
UPC: 051138-34352
DESCRIPTION
Splice Organizer Tray
Holds 24 3M™Fibrlok™Splices and eight buffer tubes.
The 3M Fibrlok Splice Organizer Tray 2524 holds 24 Fibrlok
splices (2525, 2590, 2599, 2529) and accommodates up to
eight buffer tubes holding up to 48 fibers (900 µm or 250 µm).
The tubes are secured with channel snaps so that cable ties
are not required. The fibers all enter the tray in one corner
eliminating the need for figure 8’s in the fiber.
An important design feature of these stackable trays is the
snap-on hinge cover on each tray. Individual trays may be
accessed without disassembly of the trays above or below
— and without kinking buffer tubes.
The 2524 tray can be adapted for fusion splice storage using
the 2524F insert. The 2524 tray fits and mounts in the 3M
Fiber Optic Splice Closure 2177, the 2178 and the 2178-S
splice cases.
Splice Organizer Tray
Holds four mass fusion or 24 single fusion splices, or a
combination of 20 single fusion and four mass fusion.
Fusion Splice Insert
Adapts the 2524 tray for fusion splices.
Contains gasket and materials for installing additional cables
and is flame retardant.
Fusion Splice Organizer Tray
Holds 24 single fusion splices.
The Fibrlok splice organizer tray 2524 holds 24 Fibrlok splices
(2525, 2590, 2599, 2529) and accommodates up to eight
buffer tubes holding up to 48 fibers (900 µm or 250 µm). The
tubes are secured with channel snaps so that cable ties are
not required. The fibers all enter the tray in one corner
eliminating the need for figure 8’s in the fiber.
An important design feature of these stackable trays is the
snap-on hinge cover on each tray. Individual trays may be
accessed without disassembly of the trays above or below
— and without kinking buffer tubes.
The 2524-FT tray holds up to 24 fusion splices.
The 2524-FT tray fits and mounts in the 2177 fiber optic splice
closure, the 2178 splice case and the 2178-S splice case.
Fibrlok Multi-Fiber Splice Organizer Tray
Holds three Fibrlok multi-fiber and four single Fibrlok splices.
242
3M™SPLICE CASE 2178 ACCESSORIES
PRODUCT NUMBER/
PACKAGING INFO
2526
PKG: 24 KITS
MIN. ORDER: 24 KITS
UPC: 051138-36648
2527
PKG: 3 EACH
MIN. ORDER: 3 EACH
UPC: 051168-89008
2532
PKG: 2 EACH
MIN. ORDER: 2 EACH
UPC: 051115-16220
2538-24-DF/72-MF
PKG: 2 EACH
MIN. ORDER: 2 EACH
UPC: 051115-19208
2539-12-DF
PKG: 2 EACH
MIN. ORDER: 2 EACH
UPC: 051115-19209
2540-12-DF/36-MF
PKG: 2 EACH
MIN. ORDER: 2 EACH
UPC: 051115-19210
4414
PKG (LBS.): 1 EACH (1.40)
MIN. ORDER: 1 EACH
UPC: 054007-57218
4460-D/FO
PKG (LBS.): 100 EACH (7.95)
MIN. ORDER: 100 EACH
UPC: 054007-92757
5025-KIT
PKG (LBS.): 1 KIT (6.05)
MIN. ORDER: 1 KIT
UPC: 054007-34385
DESCRIPTION
Strap Kit for Organizer Trays
Holds 2522 and 2523 trays in place in closure.
Fiber Splice Organizer Tray
The 2527 tray will store a variety of splices. It stores up to
24 single fusion or 144 mass fusion splices and has entry from
all corners. It maintains the minimum bend radius of fiber. It
will accommodate 3M Fiber Tube Transport Tubes and all
buffer tubes. The tray has a clear cover and splice holders
included.
Fiber Splice Organizer Tray for 2178-XS Closures
Tray is stackable and accommodates 24 single and
72 mass fusion splices.
Fiber Optic Splice Tray w/24 Discrete/72 Mass Fusion
Stackable tray that will store both discrete and mass
fusion splices.
Fiber Optic Splice Tray w/12 Discrete Fusion Splices
Hinged tray.
Fiber Optic Splice Tray w/12 Discrete/72 Mass Fusion
Hinged tray.
Cable Cleaning Kit
Provides all the necessary materials for cleaning the filling
compound from filled copper and fiber optic cables in an
easy-to-transport kit.
3M™Scotchlok™Shield Bond Connector Assembly
Provides grounding and strength and member clamp.
Reflective Lettering System Kit
1" x 3" lettering kit.
www.3MTelecommunications.com 800-426-8688
243
Fiber Outside Plant Products — Fiber Optic Closures, Trays and Accessories
3M™FIBER OPTIC SPLICE CLOSURE 2177 SERIES
Fiber Optic Splice Closure
2177/2177-R
PRODUCT NUMBER: 2177 PKG (LBS.): 1 EACH (9.00) MIN. ORDER: 1 EACH UPC: 054007-63137
PRODUCT NUMBER: 2177-R PKG (LBS.): 1 EACH (9.00) MIN. ORDER: 1 EACH UPC: 051138-57595
This closure consists of a double shell designed to protect an organizer
when the closure is filled with reenterable compound. Cable entry ports
can be field trimmed for butt or inline splicing. A sealed inner protective
shield provides added moisture protection and protects fiber from direct
contact with encapsulant.
Universal Organizer Bracket 2196
Splice trays
4442 reenterable encapsulant, 2-3000 gram cans
Shield connectors
Ground braid or strap
Scotch™Sealing Tape 2900R, 37.9 mm (1 1/2")
LR tape
Sheath scuff
4430 spacer web, 76.1 mm (3") wide (for reentry only)
SPECIFICATIONS
FIBER OPTIC SPLICE CLOSURE 2177
Applications Recommended for buried splicing only
Capacity Maximum closure capacity
48 mechanical splices, 64 fusion splices, 10.1 to 25.3 mm (0.4 to 1.0") diameter cables
Additional Materials Required
Universal Organizer Bracket
2196
PKG (LBS.): 1 EACH (1.80) MIN. ORDER: 1 EACH UPC: 054007-63992
The 2196 universal organizer bracket accommodates up to three
3M Optical Fiber Splice Organizer Trays 2524 or 2524-FT or other
compatible trays to be used in the 2177 fiber optic closure.
Used to terminate and hold the fiber optic cable sheaths while bonding
and grounding the metallic member. Up to three cables and their
grounds may be isolated and externally connected in applications where
separation of grounds is required without closure reentry. Tube splitters
are included for splitting fibers out of buffer tubes to multiple trays.
FEATURES BENEFITS
UNIVERSAL ORGANIZER BRACKET 2196
Universal Accomodates different trays
Ground isolation Isolates up to three cable grounds
Tube splitters Facilitates splitting fibers out of buffer tubes to trays
Dual-lock pads Up to three trays
Capacity Three 2524 or 2524-FT trays or other trays compatible with 3M closures
Additional materials required Shield bond connectors, 50.77mm (2”) wide rubber tape, 9.0 mm (3/4”)
wide vinyl tape
Fiber Optic Splice Sleeve
2170
PKG (LBS.): 50 EACH (0.10) MIN. ORDER: 50 EACH UPC: 054007-17676
Transparent plastic tube and stainless steel rod designed to prevent
stress and protect fusion fiber optic splices in field and factory operations.
Sleeves are made of ethylene vinyl acetate (EVA) with heat-activated
memory which causes them to shrink under heat. Sleeves shrink tightly
to exclude air and hold the rod firmly, preventing abrasion of delicate
glass fibers.
244
3M™Fiber Optic Dome Splice Closure FD Series
3M Dome Splice Closure FD protects fiber optic splices from the elements while providing
fast and easy no-cost reentry. These closures can be installed in above-ground pedestals,
hand-holes, and mounted on poles and strands. The closure utilizes proven sealing
technology and over 30 years of experience with copper protection.
Fiber splices are enclosed in a polypropylene dome that is clamped together with a stainless
steel latch and sealed with an O-ring. Pre-stretched tubing is slipped over the base of the
closure and onto a gel sealing collar. Pulling the plastic rip cord shrinks the tubing to an air
and water tight seal around the collar. No special tools, power supply or torches are
required for assembly. To reenter, simply pull the latch.
Available in two sizes, the closure accommodates various cable constructions and splice
capacities. Each tray holds two splice inserts. Four types of inserts are available to hold
3M™Fibrlok™Splices or multi-fiber splices, fusion or mass fusion splices.
For quick installation and field-proven performance specify 3M fiber protection products.
www.3MTelecommunications.com 800-426-8688
245
Fiber Outside Plant Products — Fiber Optic Closures, Trays and Accessories
PRODUCT REFERRAL GENERATOR
Pedestal Cabinets . . . . . . . . . . . . pg. 120
3M™Fibrlok™II Optical Splicing. . . pg. 218
FEATURES BENEFITS
3M™FIBER OPTIC DOME SPLICE CLOSURE FD SERIES
Proven 3M sealing technology Helps reduce maintenance costs
Easy installation required “reentry” No special tools, torch or power supply
Ready access No-cost reentry to splices; craft friendly
Flexible fiber management Accommodates a variety of cable sizes
Flexible splice capability 4 - 432 fibers in ribbon splices 1 - 96 fibers in discrete splices
Minimal training Can help provide cost savings
Gel end seal technology multiple cable configurations No compounds to mix; air tight seal over
100 lb. strain relief with shield bond connector assembly Long product life; craft friendly — no exposed metal
Rugged and versatile design installed in a variety of environments One system fits all; can help reduce inventory costs
SPECIFICATIONS
TYPE FD06 FD08
Dome size 57.15 x 14.2 x 9.4 59.7 x 17.8 x 13.71
cm (in.) (22.5 x 5.6 x 3.7) (23.5 x 7.0 x 5.4)
Number of trays 2 4
Number of cables 6 6
Splicing capacity
3M™Fibrlok™Universal Splice 24 48
Fibrlok™Multi-Fiber Splice 16 (192 fibers) 32 (384 fibers)
Fusion 48* 96*
Mass fusion 20 (240 fibers) 36 (432 fibers)
Express capacity
Single tube discrete 228.6 (90) length 228.6 (90) length
cm (in.) 192 fibers stored in trays 192 fibers stored in trays
Buffer tube 228.6 (90) length 228.6 (90) length
cm (in.) 120 fibers maximum 216 fibers maximum
(4 buffer tubes or 120 fibers stored in trays) (8 buffer tubes and 120 fibers stored in trays)
Ribbon 172.7 (68) length 172.7 (68) length
cm (in.) 288 fibers maximum 288 fibers maximum
(24 ribbons stored in trays) (24 ribbons stored in trays)
Cable capacity
Main port (2) 8.9 - 21.1 12.5 - 33.0
mm (in.) (0.35-0.83) (0.49-1.30)
Drop port (4) 8.9 - 17.5 8.9 - 20.1
mm (in.) (0.35-0.69) (0.35-0.79)
*Double stacked fusion sleeves
246
5
ORDERING INFORMATION
FOLLOW EASY STEPS FOR ORDERING
For complete installation choose one of these:
PRODUCT NUMBER DESCRIPTION PKG. (LBS.) MIN. ORDER UPC 051138-
FD06 FD Closure Kit
Contains transition tray and one splice 1 kit (7.30) 1 each 36404
tray; capacity for one more splice tray.
FD08 FD Closure Kit
Contains transition tray and one splice 1 kit (8.95) 1 each 36405
tray; capacity for three more splice trays.
FD06-D FD Closure Kit with Discrete Splices
Contains transition tray, one splice tray, 1 kit (8.00) 1 each 36645
two 3M™Shield Bond Connectors 4460-D/F0,
two 3M™Splice Inserts 2521-F for fusion splices,
and two 3M™Splice Inserts 2521-FL for 3M™
Fibrlok™splices.
FD08-D FD Closure Kit with Discrete Splices
Contains transition tray, one splice tray, 1 kit (9.50) 1 each 36646
two 4460-D/F0 shield bond connectors,
two 2521-F splice inserts for fusion splices,
and two 2521-FL splice inserts for
Fibrlok splices.
Choose one package for each splice tray:
PRODUCT NUMBER DESCRIPTION PKG. (LBS.) MIN. ORDER UPC 051138-
2521-FL 3M™Fibrlok™Splice Insert, 2-Pack
Holds six single mechanical splices 12 pkgs. 12 pkgs. 36413
in each insert. (0.40)
2521-MF Fibrlok Multi-Fiber Splice Insert
Holds four multi-fiber splices 12 pkgs. 12 pkgs. 36411
in each insert. (0.50)
2521-F Fusion Splice Insert, 2-Pack
Holds twelve discrete fusion splices 12 pkgs. 12 pkgs. 36412
in each insert. (0.55)
2521-RF Ribbon Fusion Splice Insert
Holds five ribbon fusion splices 12 pkgs. 12 pkgs. 36415
in each insert. (1.00)
2
1
www.3MTelecommunications.com 800-426-8688
3M™FIBER OPTIC DOME SPLICE CLOSURE FD SERIES
247
Fiber Outside Plant Products — Fiber Optic Closures, Trays and Accessories
ORDERING INFORMATION
Choose one shield bond connector or strength member clamp for each cable:
PRODUCT NUMBER DESCRIPTION PKG. (LBS.) MIN. ORDER UPC 051138-
4460-D/FO 3M™Scotchlok™Shield Bond Connector Assembly
Provides grounding and central strength 100 each 100 each 92757*
member clamp. (7.95)
FD110 FD Ground Kit for Fiber Optic Cable
Includes two 4460-D/FO shield bond connector 12 kits 12 kits 36416
assemblies and two ground straps. (6.46)
2172 Strength Member Clamp for Fiber Cable
Clamps strength member to cable sheath. 100 each 100 each 36612
For complete installation choose one of these:
PRODUCT NUMBER DESCRIPTION PKG. (LBS.) MIN. ORDER UPC 051138-
FD100 FD Splice Tray Kit
Contains splice tray, cover, cable ties 3 kits 3 each 36408
and fiber tube transition tubing. (2.25)
Choose additional accessories as necessary:
PRODUCT NUMBER DESCRIPTION PKG. (LBS.) MIN. ORDER UPC 051138-
FD106 FD Cable Addition Kit
Contains pull and shrink tubing, gel strip, 1 kit 1 kit 36409
cable ties, sheath scuff, fiber tube transition (4.00)
tubing; for reentry into FD06 closure.
FD108 FD Cable Addition Kit
Contains pull and shrink tubing, gel strips, 1 kit 1 kit 36410
cable ties, sheath scuff, fiber tube transition (4.55)
tubing; for reentry into FD08 closure.
2520 Fiber Tube Transition Tubing, 1 ft
Protects fibers between trays; 50 each 50 each 36414
accommodates ribbon fibers; (0.90)
cut in one-foot lengths.
*UPC prefix 054007-
3
4
5
3M™FIBER OPTIC DOME SPLICE CLOSURE FD SERIES
0%
§ll
II
I
248
www.3MTelecommunications.com 800-426-8688
ORDERING INFORMATION
PRODUCT NUMBER DESCRIPTION PKG. (LBS.) MIN. ORDER UPC 051138-
2520-3FT Fiber Tube Transition Tubing
Protects fibers outside trays; 24 each 24 each 36647
accommodates ribbon fibers;
cut in three-foot lengths.
4600-GSS Gel Sealant Strip
Gel strip seals cables and gel core in 50 each 50 each 92221*
3M Fiber Dome Closures FD06 or FD08.
FD120 FD Mounting Bracket
Mounting bracket for FD06/FD08 closures. 1 kit 1 kit 36454
(1.60)
FD130 FD Strand Mount Bracket Kit
Strand mounting bracket for FD06/FD08 1 kit 1 kit 36455
closures with three clamps. (1.80)
FD130-S FD Strand Mount Bracket, Single Clamp
Strand mounting bracket for FD06/FD08 1 kit 1 each 36677
closures with one clamp around closure base.
FD06-PST FD Pull and Shrink Tubing
Pull and shrink tubing for FD06. 5 each 5 each 36402
(13.85)
FD08-PST FD Pull and Shrink Tubing
Pull and shrink tubing for FD08. 5 each 5 each 36403
(18.35)
*UPC prefix 054007-
3M™FIBER OPTIC DOME SPLICE CLOSURE FD SERIES
249
3M™SLiC™Fiber Aerial Closures and Terminals
New SLiC fiber closures and terminals are designed for strand-mount FTTH in-line, butt or taut
sheath applications. This weather-tight product is a single piece construction that can be
installed very easily. The single piece construction permits complete splice access after
placement without removal of the closure or terminal from the cable.
The double-walled, blow-molded body protects fiber splices and resists cracking or breaking
even in harsh environments. Almost all parts are attached to the closure/terminal. Because of the
interlocking ends, the closures or terminals can be extended to protect damaged cable sheaths.
The new SLiC fiber terminal features a two-closure-in-one housing design which separates
the drop chamber from splice chamber. This allows the terminal to be accessed for fiber drop
terminations without opening the splice chamber. SLiC fiber closures and terminals are tested to
Bellcore GR-771-CORE mechanical and environmental requirements for free-breathing closures
as well as drop pullout requirements from Bellcore TR-TSY-000949.
250
3M™SLIC™FIBER AERIAL CLOSURES AND TERMINALS
SLiC Fiber Aerial Closure
533 and 733
3M’s SLiC fiber aerial closures are designed to enable service providers to cost-
effectively deploy aerial fiber networks in the access network (FTTN, HFC, and
FTTP). The SLiC fiber aerial closure is a weather-tight, single-piece aerial closure that
can be installed very easily for new construction or maintenance situations. The
single-piece construction permits complete splice access after placement without the
removal of the closure from the cable. These free-breathing closures (FBCs) are
designed for strand-mount in-line, butt or taut sheath single or ribbon fiber applications.
The durable double-walled, blow-molded body resists cracking or breaking even in the
harshest environments, providing the ultimate protection for the fibers and splices.
The SLiC fiber closure portfolio consists of the 533 and the 733 units. The maximum
splice capacity of the SLiC 533 closure is 144 and 432 for single and mass fusion.
The SLiC 733 closure can accommodate up to 288 single and 864 mass fusion splices.
FEATURES BENEFITS
One-piece construction Easy installation and permits access to the cable splice without removing the closure or the terminal
Double-walled molded construction Durable protection from bending and cracking in the most extreme environments
Spacious fiber management area Slack storage basket provides separate area for routing, protecting, and “expressing” buffer tubes and ribbon fibers
Multiple splicing applications Accommodates in-line and butt end span and midspan as well taut sheath applications
Quick-release clamps Easy installation and reentry without the need for special tools
Interlocking ends Permits the closure chamber to be extended to protect damaged sheath
SPECIFICATIONS
SLIC 533 SLIC 533 SLIC 733
FIBER AERIAL CLOSURE TAUT SHEATH FIBER AERIAL CLOSURE FIBER AERIAL CLOSURE
Product Number SLFC-533-TS SLFC-533-SP SLFC-733-SP
Dimensions (LxHxW) inches 33.0" x 5.0" 33.0" x 5.0" 33.0" x 7.0"
Cable entry ports and size (inches) 3 ports per end 3 ports per end 3 ports per end
Port 1: 0.6 - 2.2" Port 1: 0.6 - 2.2" Port 1: 0.6 - 2.2"
Port 2 and 3: 0.2 -1.4" Port 2 and 3: 0.2 -1.4" Port 2 and 3: 0.2 -1.4"
Configuration Inline (taut sheath) Inline and butt (express) Inline and butt (express)
Taut-sheath application Yes; 26" sheath opening No No
NOTE: The SLiC fiber aerial closures are tested to Bellcore GR-771-CORE mechanical and environmental requirements for free-breathing closures.
SPECIFICATIONS
SPLICE TRAY CAPACITY SLIC 533 SLIC 733
PRODUCT DESCRIPTION SPLICES ACCOMMODATED SPLICE MAXIMUM # MAXIMUM MAXIMUM # MAXIMUM
NUMBER CAPACITY OF TRAYS CLOSURE OF TRAYS CLOSURE
PER TRAY PER SPLICE PER SPLICE
CLOSURE CAPACITY CLOSURE CAPACITY
2522 Stackable hinged tray, Single fusion (45 or 60mm) 24 3 72 6 144
fiber entry/exit at Single mechanical (3M™Fibrlok splice) 12 36 72
any corner of the tray Mass fusion 144 432 864
Mass mechanical (Fibrlok splice) 96 288 576
2523 Stackable hinged tray, Single fusion (45 or 60mm) 48 3 144 6 288
fiber entry/exit at Single mechanical (Fibrlok splice) 24 72 144
any corner of the tray Mass fusion 144 432 864
Mass mechanical (Fibrlok splice) 144 432 864
2527 Stackable hinged tray, Single fusion (45 or 60mm) 24 3 72 6 144
fiber entry/exit at Single mechanical (Fibrlok splice) 12 36 72
any corner of the tray Mass fusion 144 432 864
Mass mechanical (Fibrlok splice) 72 216 432
www.3MTelecommunications.com 800-426-8688
251
Fiber Outside Plant Products — Fiber Optic Closures, Trays and Accessories
Closures
PRODUCT NUMBER: SLFC-533-TS-1A DESCRIPTION: FIBER AERIAL CLOSURE, TAUT SHEATH, ONE 2527 TRAY
PKG: 1 EACH MIN. ORDER: 1 EACH UPC: 051115-19040
PRODUCT NUMBER: SLFC-533-TS-0X DESCRIPTION: FIBER AERIAL CLOSURE, TAUT SHEATH, NO TRAY
PKG: 1 EACH MIN. ORDER: 1 EACH UPC: 051115-19041
PRODUCT NUMBER: SLFC-533-SP-1A DESCRIPTION: FIBER AERIAL CLOSURE, ONE 2527 TRAY
PKG: 1 EACH MIN. ORDER: 1 EACH UPC: 051115-19038
PRODUCT NUMBER: SLFC-733-SP-1A DESCRIPTION: FIBER AERIAL CLOSURE, ONE 2527 TRAY
PKG: 1 EACH MIN. ORDER: 1 EACH UPC: 051115-19042
PRODUCT NUMBER: SLFC-533-SP-0X DESCRIPTION: FIBER AERIAL CLOSURE, NO TRAY
PKG: 1 EACH MIN. ORDER: 1 EACH UPC: 051115-19039
PRODUCT NUMBER: SLFC-733-SP-0X DESCRIPTION: FIBER AERIAL CLOSURE, NO TRAY
PKG: 1 EACH MIN. ORDER: 1 EACH UPC: 051115-19043
CONFIGURATION GUIDE
SLFC — XXX — XX — XX
Size
5" x 33" 533
7" x 33" 733
Splicing Application
Taut sheath TS
Midspan or endspan SP
Trays
Number of trays 0...6
Tray Type
None X
2527 A
3M™SLIC™FIBER AERIAL CLOSURES AND TERMINALS
252
www.3MTelecommunications.com 800-426-8688
3M™SLIC™FIBER AERIAL CLOSURES AND TERMINALS
SLIC FIBER AERIAL TERMINAL CLOSURE
530
The SLiC fiber aerial terminal closure is an aerial, strand mount, free
breathing (breathable) fiber terminal for FTTP (fiber to the premises)
applications. It can be used for inline, taut sheath, and butt splicing
configurations.
The SLiC 530 terminal closure is comprised of two separate chambers:
a distribution cable splice chamber and a drop termination chamber.
The distribution cable splice chamber houses the fiber splices and
stores buffer tube or ribbon fiber slack while the drop termination
chamber is used to house all drop terminations.
This craft separation feature allows the installer (IandR craftsperson) to
terminate and maintain the drop without entering the splice chamber.
The 530 terminal closure has the capability of handling up to 12
external* or internal (non-hardened preterminated, direct spliced,
and spliced pigtailed) drop cable terminations.
*FONS RC™, Corning OptiTap™and AFOP SCOUT for SC only.
FEATURES BENEFITS
One-piece construction Easy installation and permits access to the cable splice without
removing the closure or the terminal
Separate splice and drop termination chambers Allows easy and secure access for service connections and drop maintenance
(cleaning and testing) without having to enter the closure splice chamber
Double-walled construction Durable protection from bending and cracking in the most extreme environments
Drop termination chamber accommodates external Flexible nature of the terminal box permits the usage of external or internal, hardened
and internal drop interfaces or non-hardened, pre-terminated or field terminated, pigtail spliced or direct spliced
drop cable terminations
Spacious fiber management area Slack storage basket provides separate area for routing, protecting,
and “expressing” buffer tubes and ribbon fibers
Multiple splicing applications Accommodates inline and butt end span and midspan as well as taut sheath applications
Quick-release latches Easy installation and reentry without the need for special tools
Interlocking ends Permits the closure chamber to be extended to protect damaged sheath
Adaptable to both centralized and distributed splitting networks Splitters/couplers for distributed splitting applications can be easily added
ISLFTI— |xxx|— — |xx| —|xx|—|xxxx|— |xxx| —
Size Special Features
530 5mm T Tautshzalh
Couples
m mums
Terminal Bax Type Coupler m”
ANanhsmnm‘plurlevmmmedbnnnmemry A mum c mm:
a Fuunn mnmm spucea nnlmm entry
c Rmuldwadmmrmmmalnd mummy H mm D ”am
a Nwt‘onkfirpmsmaanwflaldmn Inpul aoutpm Legs
r Nwt‘lwufirmmsmaanwflaldmn c canmmm
‘ 5pm»:
hays
n“: «mum Connector Np:
Travtvpe xx «mm a: sum
x mm m mm m sch
A m, m mum Ell muvc
ow mp: EX mm
Enema‘ Adapter
Canneclorleiglalls x None
n 2: )(ohzvnncrmls A mmmuamv
Fiber Plglnil style
x Nmavnhcnma
A sum muse mm mug ‘ mm
a 3mmymuwlmumw I mm
c 25Wmnhhnnln‘300umlamm valers
253
Fiber Outside Plant Products — Fiber Optic Closures, Trays and Accessories
3M™SLIC™FIBER AERIAL CLOSURES AND TERMINALS
CONFIGURATION GUIDE
ORDERING INFORMATION
SLIC FIBER AERIAL TERMINAL CLOSURE 530
PRODUCT NUMBER DESCRIPTION PKG. MIN. ORDER UPC 051115-
SLFT-530-D-1A-04-EPAA Fiber optic terminal 4 SCAPC external 1 each 1 each 19052
SLFT-530-D-1A-06-EPAA Fiber optic terminal 6 SCAPC external 1 each 1 each 19053
SLFT-530-D-1A-08-EPAA Fiber optic terminal 8 SCAPC external 1 each 1 each 19054
SLFT-530-D-1A-12-EPAA Fiber optic terminal 12 SCAPC external 1 each 1 each 19055
SLFT-530-A-1A-06-DAXA Fiber optic terminal 6 SCUPC internal 1 each 1 each 19075
SLFT-530-A-1A-08-DAXA Fiber optic terminal 8 SCUPC internal 1 each 1 each 19076
SLFT-530-A-1A-12-DAXA Fiber optic terminal 12 SCUPC internal 1 each 1 each 19077
SLFT-530-D-1A-04-EPAC Fiber optic terminal 4 SCAPC ribbon external 1 each 1 each 19117
SLFT-530-D-1A-06-EPAC Fiber optic terminal 6 SCAPC ribbon external 1 each 1 each 19118
SLFT-530-D-1A-08-EPAC Fiber optic terminal 8 SCAPC ribbon external 1 each 1 each 19119
SLFT-530-D-1A-12-EPAC Fiber optic terminal 12 SCAPC ribbon external 1 each 1 each 19120
SLFT-530-A-1A-24-DAXA Fiber optic terminal 24 SCUPC internal 1 each 1 each 19164
SLFT-530-A-1A-06-EPXA Fiber optic terminal 6 SCAPC internal 1 each 1 each 19165
SLFT-530-A-1A-08-EPXA Fiber optic terminal 8 SCAPC internal 1 each 1 each 19166
SLFT-530-A-1A-12-EPXA Fiber optic terminal 12 SCAPC internal 1 each 1 each 19167
SLFT-530-A-1A-24-EPXA Fiber optic terminal 24 SCAPC internal 1 each 1 each 19168
PRODUCT NUMBER/
PACKAGING INFO
AC-HB4
PKG.: 10 EACH
MIN. ORDER: 10 EACH
UPC: 051115-19068
SLIC/GATM-AC-HB3
PKG.: 10 SETS
MIN. ORDER: 10 SETS
UPC: 051115-15063
SLIC-AC-HB1
PKG. (LBS.): 10 SETS (3.60)
MIN. ORDER: 10 SETS
UPC: 054007-34416
SLIC-AC-HB2
PKG. (LBS.): 10 SETS (2.10)
MIN. ORDER: 10 SETS
UPC: 054007-92926
2170
PKG. (LBS.): 50 EACH (0.10)
MIN. ORDER: 50 EACH
UPC: 054007-17676
25T-BBE6
PKG. (LBS.): 1 EACH (3.00)
MIN. ORDER: 1 EACH
UPC: 054007-32671
2520
PKG. (LBS.): 50 EACH (0.90)
MIN. ORDER: 50 EACH
UPC: 051138-36414
2521-F
PKG. (LBS.): 12 PKGS (0.55)
MIN. ORDER: 12 PKGS
UPC: 051138-36412
2521-FL
PKG. (LBS.): 12 PKGS (0.40)
MIN. ORDER: 12 PKGS
UPC: 051138-36413
2521-MF
PKG. (LBS.): 12 PKGS (0.50)
MIN. ORDER: 12 PKGS
UPC: 051138-36411
2521-RF
PKG. (LBS.): 12 PKGS (1.00)
MIN. ORDER: 12 PKGS
UPC: 051138-36415
DESCRIPTION
Aerial Offset Hanger Bracket, 4.0"
For overlashing application.
Extended Hanger Bracket
Strand mount aerial application.
Offset Hanger Bracket
Strand mount aerial application.
Extended Hanger Bracket
Strand mount aerial application.
Fiber Optic Splice Sleeve
Transparent plastic tube and stainless steel rod designed to
prevent stress and protect fusion fiber optic splices in field
and factory operations.
Bond Braid
With 6" eyelets for armored cable.
Fiber Tube Transport Tubing, 1 ft
Protects single or ribbon fiber between trays;
cut in one-foot lengths.
Fusion Splice Insert, 2 Pack
Holds 12 single fusion splices in each insert, used in 3M™
Fiber Splice Organizer Trays 2522/2523.
Fibrlok™Splice Insert, 2 Pack
Holds six splices in each insert, used in 2522/2523 trays.
Fibrlok Multi-Fiber Splice Insert
Holds four multi-fiber splices in each insert, used in
2522/2523 trays.
Ribbon Fusion Splice Insert
Holds five ribbon fusion splices in each insert, used in
2522/2523 trays.
254
3M™SLIC™FIBER AERIAL CLOSURE/TERMINAL ACCESSORIES
www.3MTelecommunications.com 800-426-8688
255
Fiber Outside Plant Products — Fiber Optic Closures, Trays and Accessories
3M™SLIC™FIBER AERIAL CLOSURE/TERMINAL ACCESSORIES
PRODUCT NUMBER/
PACKAGING INFO
2522
PKG. (LBS.): 3 EACH (3.00)
MIN. ORDER: 3 EACH
UPC: 051138-36522
2523
PKG. (LBS.): 3 EACH (4.00)
MIN. ORDER: 3 EACH
UPC: 051138-36523
2527
PKG. (LBS.): 3 EACH
MIN. ORDER: 3 EACH
UPC: 051138-89008
4414
PKG. (LBS.): 1 EACH (1.40)
MIN. ORDER: 1 EACH
UPC: 054007-57218
4460-D/FO
PKG. (LBS.): 100 EACH (7.95)
MIN. ORDER: 100 EACH
UPC: 054007-92757
5025-KIT
PKG. (LBS.): 1 KIT (6.05)
MIN. ORDER: 1 KIT
UPC: 054007-34385
SLIC-ES/7TC/E
PKG.: 5 EACH
MIN. ORDER: 5 EACH
UPC: 051115-19147
SLIC-ES/5TC/E
PKG.: 5 EACH
MIN. ORDER: 5 EACH
UPC: 051115-19148
DESCRIPTION
Fiber Splice Organizer Tray
The 3M™Fiber Optic Splice Tray 2522 will store a variety of
splices. It stores up to 24 single fusion splices and has entry
from all corners. It maintains the minimum bend radius of
fiber. It will accommodate 3M™Transport Tubes and all
buffer tubes. The tray has a clear cover.
Small Fiber Splice Organizer Tray
Holds two 3M Splice Inserts 2521 Series (sold separately).*
The 3M™Fiber Optic Splice Tray 2523 will store a variety of
splices. It stores up to 24 single fusion splices and has entry
from all corners. It maintains the minimum bend radius of
fiber. It will accommodate 3M™Transport Tubes and all
buffer tubes. The tray has a clear cover.
*Splice Inserts must be ordered separately. See pg. 254.
Large Fiber Splice Organizer Tray
Holds four 2521 series splice inserts (sold separately).*
The 3M™Fiber Optic Splice Tray 2527 will store a variety of
splices. It stores up to 24 single fusion splices and has entry
from all corners. It maintains the minimum bend radius of
fiber. It will accommodate 3M™Transport Tubes and all
buffer tubes. The tray has a clear cover.
*Splice Inserts must be ordered separately. See pg. 254.
Cable Cleaning Kit
For cleaning gel-filled fiber optic cables.
Scotchlok™Shield Bond Connector Assembly
Provides grounding and strength member clamp.
Reflective Lettering System Kit
1" x 3" lettering kit.
7" Rubber End Seal 3 Port Version
For SLiC closures and terminals.
5" Rubber End Seal 3 Port Version
For SLiC closures and terminals.
256
www.3MTelecommunications.com 800-426-8688
3M™Fiber Splice Closure System LL Series
The LL fiber splice closure is a full series of splice closures and trays used for housing,
organizing and protecting single or mass fusion fiber splices. Completely modular in design,
the system offers total flexibility to meet the evolving requirements of worldwide fiber
optic networks.
A full range of closure sizes, diameters from 76 - 241 mm (3- 9-1/2") in combination with
lengths up to 914 mm (36"), gives systems designers multiple options when considering
splice location options. And while smaller size closure would normally be considered optimal,
larger LL fiber splice closures can be used in many cases to provide extra storage space
for ribbon or buffer tubed fiber.
LL fiber splice closures may be used with all types of fiber optic cable and for cut, uncut
and taut sheath applications.
257
Fiber Outside Plant Products — Fiber Optic Closures, Trays and Accessories
ORDERING INFORMATION
3M™FIBER SPLICE CLOSURE LL2 AND LL4 SERIES: MODELS 4, 5, 6, 7, 8, 9 AND 12
PRODUCT DESCRIPTIONS/ MAX. TRAY PKG.(LBS.) MIN. ORDER UPC
NUMBER DIMENSIONS STACKED/ 051138-
MM (IN.) HINGED
LL2 Fiber Splice Closures Universal Inline and Butt
(LL-FOT001 trays are not included) Models 4 and 5.
LL2-418 Fiber closure/butt 4/4 1 each 1 each 78828
or 2 x 2 cables (13.02)
LL2-518 Fiber closure/butt 6/4 1 each 1 each 78829
or 2 x 2 cables (13.67)
LL2 Fiber Splice Closures Butt only with Slack Tray
For in-line applications, purchase one (1) LBI 10K conversion kit. (LL-FST2000 trays are not included) Models 7, 8 and 9.
LL2-727-B/SL Fiber closure/butt x 4 cables 8/8 1 each (23.58) 1 each 78543
LL2-827-B/SL Fiber closure/butt x 4 cables 8/8 1 each (27.58) 1 each 78541
LL2-836 Fiber closure/butt x 4 cables 8/8 1 each 1 each 78542
LL2-927-B/SL Fiber closure/butt x 4 cables 10/8 1 each (32.43) 1 each 78539
LL2-936-B/SL Fiber closure/butt x 4 cables 10/8 1 each (38.44) 1 each 78540
LL2-1227-B Fiber closure/butt x 4 cables 24/8 1 each (38.40) 1 each 88454
LL2-1236-B Fiber closure/butt x 4 cables 46/8 1 each (46.36) 1 each 88473
LL4 Fiber Splice Closures Flame Retardant-Butt only with Slack Tray
LL4-727 Fiber closure/butt x 4 8/8 1 each (30.00) 1 each 78809
LL4-827 Fiber closure/butt x 4 8/8 1 each (32.00) 1 each 78812
LL4-836 Fiber closure/butt x 4 8/8 1 each (41.00) 1 each 78813
LL4-936 Fiber closure/butt x 4 10/8 1 each (48.00) 1 each 78816
LL4-944 Fiber closure/butt x 4 12/8 1 each (55.00) 1 each 78817
ORDERING INFORMATION
3M LL CONVERSION KITS AND TRAYS
PRODUCT DESCRIPTIONS/ PKG. (LBS.) MIN. ORDER UPC
NUMBER DIMENSIONS 051138-
MM (IN.)
Conversion Kits
Converts standard 2-Type closures to LL fiber splice closure.
L-CLK10 Conversion kits for LL fiber splice closure 1 each (5.89) 1 each 78339
L-CLK11 Conversion kits for LL fiber splice closure 1 each (5.50) 1 each 78341
L-CLK12 Conversion kits for LL fiber splice closure 1 each (7.23) 1 each 78344
FF-FST 2000 Tray Kits/Hinged
LL-FST2000-U Universal (loose or ribbon) 1 each (0.53) 1 each 78362
LL-FST2000-L Loose tube 1 each (0.50) 1 each 78360
LL-FST2000-R Ribbon 1 each (0.36) 1 each 78361
FOT001 Trays/Stacked
LL-FOT001 Single fusion 12-fiber mini tray 1 each (0.30) 1 each 78830
FOT001 Trays/Hinged
LL-FOT001H Single fusion 12-fiber mini tray 1each (0.40) 1 each 78831
ORDERING INFORMATION
3M LL “Z” SERIES
PRODUCT DESCRIPTIONS/ MAX. TRAY PKG. (LBS.) MIN. ORDER UPC
NUMBER DIMENSIONS STACKED/ 051138-
MM (IN.) HINGED
LL“Z” Fiber Splice Closures Universal Inline and Butt (LL-FOT001 trays are not included)
LLZ-416 Fiber closure/butt 4/4 1 each 1 each 78840
or 2 x 2 cables (5.58)
LLZ-416-FR Fiber closure/butt 4/4 1 each 1 each 78839
or 2 x 2 cables/flame retardant (6.47)
258
www.3MTelecommunications.com 800-426-8688
ORDERING INFORMATION
ACCESSORIES FOR 3M™FIBER SPLICE CLOSURE LL2, LL4 AND LL “Z”
PRODUCT DESCRIPTIONS/ PKG. (LBS.) MIN. ORDER UPC
NUMBER DIMENSIONS 051138-
MM (IN.)
LARS-M25 Anti-rotate stops 25 1 pkg. 77818
L2D28EK Endplate LL2-228.6 (9) 8-cable 1 each (8.79) 1 each 77568
L2D48EK Endplate LL2-228.6 (9) 8-cable- 1 each (9.93) 1 each 77572
flame retardant
LBI10K Fiber adapter in-line kit 1 each (4.56) 1 each 77586
LCA10K Fiber add-cable kit 1 each (3.72) 1 each 77587
LKWSP04-100 Spool: endplate adapt for 1 each (2.20) 1 each 78823
fiber cables 4-HO
LKWSP04-100-FR Spool: endplate adapt for 1 each (2.20) 1 each 78832
fiber cables - 4100, flame retardant
LRE10K Fiber reentry kit 1 each (1.61) 1 each 77588
LHTM4K Hinged kit 4-tray 1 each (1.00) 1 each 78819
LHTM8K Hinged kit 8-tray 1 each (1.05) 1 each 78545
LFPS-M25 Plugging spools: fiber cables 25 each 1 pkg. 78820
LKX-M10 Plugging spools: KX endplate 10 each 1 pkg. 78821
LSRK10 Sheath retention for 1 each (1.90) 1 each 78822
8-fiber cables
LVST-M25 Straps: hook and loop tray locking 25 each 1 pkg. 78824
LNPT-M10 Tape: neoprene 3048.0 (120) 10 each 1 pkg. 78825
LRTF96-M10 Tape: RTF 2438.4 (96) 10 each (4.30) 10 each 78842
ORDERING INFORMATION
ACCESSORIES/REPLACEMENT PARTS FOR 3M FIBER OPTIC CLOSURES LL SERIES
PRODUCT DESCRIPTIONS/ PKG. (LBS.) MIN. ORDER UPC
NUMBER DIMENSIONS 051138-
MM (IN.)
Aerial Hanger Kits
For supporting closure assembly to strand wire in aerial applications.
AH20K Aerial hanger kit 2/pkg. (0.90) 20 pkgs. 78418
AOH40K Aerial offset hanger kit 2 kits 10 kits 78421
Back Cover Clip Kit
For supporting backing cover to endplates during splicing. Also keeps endplates parallel and properly spaced.
BCC10K A, B, C, D, E and Z covers 2/pkg. (0.10) 20 pkgs. 77704
Bolts
For replacing lost or damaged bolts in endplates and covers.
SB1875K 7.9 x 47.6 (5/16 x 1-7/8) - short 25/pkg. (1.64) 4 pkgs. 78094
SB2375K 7.9 x 60.3 (5/16 x 2-3/8) - long 25/pkg. (1.89) 4 pkgs. 78095
259
Fiber Outside Plant Products — Fiber Optic Closures, Trays and Accessories
ORDERING INFORMATION
ACCESSORIES/REPLACEMENT PARTS FOR 3M™FIBER SPLICE CLOSURES LL SERIES
PRODUCT DESCRIPTIONS/ PKG. (LBS.) MIN. ORDER UPC
NUMBER DIMENSIONS 051138-
MM (IN.)
Channel Bars
For replacing lost or damaged channel bars in LL Closures. T = Threaded, U = Unthreaded.
CTB10K 2-LL - T 6 each (1.12) 6 each 77753
699 (27.5)
CTB11K 2-LL - T 6 each (1.55) 6 each 77756
914 (36.0)
CTB12K 2-LL - T 6 each (1.89) 6 each 77759
1130 (44.5)
CUB11K 2-LL - U 6 each (7.29) 6 each 77765
914 (36.0)
Channel Bar Inserts for 2-Type Closure
For replacing lost or damaged channel bar inserts.
CBN10K Channel bars threaded inserts 25/pkg. (0.94) 4 pkgs. 77728
CBW10K Channel bars unthreaded inserts 25/pkg. (0.95) 4 pkgs. 77735
Endplate Inserts
For replacing lost or damaged endplate inserts.
SNI300K Threaded endplate inserts 25/pkg. (1.31) 4 pkgs. 78112
SWI300K Unthreaded endplate inserts 25/pkg. (1.26) 4 pkgs. 78120
Jacking Plates
For replacing lost or damaged jacking plates.
CIT68K Threaded jacking plate 25/pkg. (0.76) 4 pkgs. 77738
CIU68K Unthreaded jacking plates 25/pkg. (0.76) 4 pkgs. 77739
Pressure Valve
For replacing lost or damaged pressure valves.
FVA11K Pressure valve assembly 10/pkg. (0.70) 10 pkgs. 77801
RC Reenterable Sealing Cord
For sealing the groove along the length of cover halves.
AA Length Cover = 1 roll RC 45; A Length Cover = 1 roll RC62; B and C Length Covers = 1 roll RC96, Z-Closure - 1 roll RC36
RC45-8 – 96 each (23.00) 96 each 78044
RC62-8 – 96 each (31.00) 96 each 78045
RC96-8 – 96 each (46.00) 96 each 78050
RTE Reenterable Sealing Tape
For sealing cover halves and endplates.
2Y2, 2X2 and 2A2 series = 1 roll RTE36 required for 2 each endplates; 2B2 series = 1 roll RTE46 required for 2 each endplates.
2C2 and 2D2 series = 1 roll RTE62 required for 2 each endplates; 2E2 series = 2 rolls RTE 46 required for 2 each endplates.
RTE36-8 – 108 each (50.00) 108 each 78071
RTE46-8 – 108 each (61.00) 108 each 78073
RTE62-8 – 54 each (40.00) 54 each 78075
Solvent Cleaning Wipes and Plastic Gloves
For preparing plastic closure halves, endplates and cables before applying sealing tapes.
CSSC20-M100 Solvent cleaning wipes 100/pkg. (0.60) 100 each 77749
and plastic gloves
260
www.3MTelecommunications.com 800-426-8688
260