TE Connectivity AMP Connectors 的 UMCC Series 规格书
ETyco Electronics
Our commitment. Vour advantage
DESCRIPTION
Tyco Electronics introduces the
Ultraminiature Coax Connector and
Cable Assembly series products. The
UMCC series is an ultra low profile
coax interconnect solution that meets
the ever growing demand for miniatur-
ization in next generation wireless
applications. UMCC cable assemblies
and connectors are available as dou-
ble-ended jumpers and inter-series
assemblies, and PCB jack receptacles
for board mount applications.
Tyco Electronics specializes in solving
tough problems with cable assemblies
designed and manufactured to meet
the most demanding requirements.
Tyco Electronics can engineer
custom UMCC solutions to meet
special requirements. By making
Tyco Electronics your partner in cable
assembly design, you reduce risk and
gain assurance that you will receive
your assembly on time, to specification
and within budget.
UMCC – Ultraminiature
Coax Connector &
Cable Assembly Series
RoHS
Ready
APPLICATIONS
•Wireless LAN, Mini PCI
•Mobile Antenna/GPS/Radio Systems
•PDA / PCS / Cellular Handset
applications
•Wireless Communications systems
(LAN, GSM, PCS, WCDMA, UMTS)
•Remote measuring equipment
KEY FEATURES
•Ultra low profile (2.0mm Type II or
2.5mm Type III maximum mated
height)
•Easy snap on/off mating
•Small footprint on PCB (3mm x 3mm)
•Excellent performance to 6 GHz
•Surface mount and reflow solderable
•360 degree mated rotation
•Available on 0.81mm, 1.13mm, and
1.37mm dia single shield, and
1.32mm dia double shield cable
•Compatible with Hirose U.FL/U.FL(v)
Series connectors
For More Information
Technical Support
Internet:
http://tycoelectronics.com/products/rfcoax
Email:
product.info@tycoelectronics.com
US Product Manager Cable Assemblies —
David Stonfer
Phone: 717-986-5950
Email: david.stonfer@tycoelectronics.com
Global Product Manager Connectors —
Claude de Lorraine
Phone: 717-986-5793
Email: cdelorraine@tycoelectronics.com
Europe Product Manager — Rob Smeets
Phone: +31-736246327
Email: r.smeets@tycoelectronics.com
USA: 1-800-522-6752
Canada: 1-905-470-4425
Mexico: 01-800-733-8926
C. America: 52-55-1106-0803
South America: 55-112103-6000
Hong Kong: 852-2735-1628
Japan: 81-44-844-8013
UK: 31 73 6246 431
ETyco Electronics
Our commitment.Your advantage
SPECIFICATIONS
ELECTRICAL
Characteristic Impedance: 50 Ohms
Frequency Range: DC to 6 GHz
VSWR (mated pair): 1.30 max DC to 3 GHz
1.5 max 3 to 6 GHz (typical)
Insertion Loss (connectors only): 0.24 dB max DC to 6 GHz
Rated voltage: 60 VAC (rms) – standard recept
Dielectric Withstanding Voltage: 200 VAC, 50 Hz for 1 min (at sea level)
Insulation Resistance: 500 Megohms min
Contact Resistance (connectors only): 20 milliohms max (Center)
10 milliohms max (Outer, Plug)
10 milliohms max (Outer, Receptacle)
MECHANICAL / ENVIRONMENTAL
Durability: 30 cycles – standard recept
Disengagement Force: 2N min perpendicular
4N min orthogonal
Center Contact Retention force: 0.15N min
Tape/Reel Packaging (receptacle): 12mm carrier per EIA-481
Operating Temperature: - 40°C to + 90°C
MATERIAL
Part Description Material Finish
Shell Phosphor Bronze Gold or Silver Plating
Male Center Contact Brass or Phos Bronze Gold Plating
Female Center Contact Brass or Phos Bronze Gold Plating
Insulator (Plug) PBT (15% G.F.) Black, UL94V-0
Insulator (Receptacle) LCP Beige or Black, UL94V-0
UMCC – Ultraminiature Coax Connector & Cable Assembly Series
Page 2
Jacks!
: Dwe‘ecmc
armed
smem
Cemev
Conducmr
Attenuation (dB/m
ETyco Electronics
Our CommiKmenLYour advantage
SPECIFICATIONS
UMCC – Ultraminiature Coax Connector & Cable Assembly Series
Page 3
CABLE INFORMATION
0.81 mm Diameter 1.13 mm Diameter 1.32mm Diameter 1.37mm Diameter
MATERIALS:
Center Conductor Silver Plated Copper Silver Plated Copper Silver Plated Copper Silver Plated Copper
Size Stranded 7/0.05 mm Stranded 7/0.08 mm Stranded 7/0.08 mm Stranded 7/0.10 mm
Dielectric FEP or PFA FEP FEP FEP
Size 0.40 mm OD 0.62 mm OD 0.66 mm OD 0.83 mm OD
Shield Silver Plated Copper Braid Silver Plated Copper Braid Double SPL Braid Silver Plated Copper Braid
Coverage > 90% > 90% > 90% > 90%
Jacket FEP or PFA FEP > 90% > 90%
Size 0.81 mm OD 1.13 mm OD 1.32 mm OD 1.37 mm OD
MECHANICAL:
Minimum Bend Radius 5 mm Single Bend 5 mm Single Bend 5 mm Single Bend 5 mm Single Bend
30 mm Continuous Flexing 30 mm Continuous Flexing 30 mm Continuous Flexing 30 mm Continuous Flexing
ELECTRICAL:
Impedance (Ohms) 50±2 50±2 50±2 50±2
Velocity of Propagation 70% 70% 70% 70%
CC Resistance (Ohms/M) 1.450 0.750 0.560 0.354
Voltage Rating 60 VAC 60 VAC 60 VAC 60 VAC
Attenuation See Chart See Chart See Chart See Chart
Dimensions are millimeters [inches] unless otherwise specified.
-10
-9
-8
-7
-6
-5
-4
-3
-2
-1
0
1 1.5 2 2.5 3 3.5 4 4.5 5 5.5 6
Frequency (GHz)
1.37mm OD
1.32mm OD
1.13mm OD
0.81mm OD
UMCC CABLE ATTENUATION
EDI A?
ETyco Electronics
Our CommiKmenLYour advantage
Standard Double Ended Cable Assemblies
UMCC – Ultraminiature Coax Connector & Cable Assembly Series
Page 4
Note: Shortest length L is 25mm
Printed
Circuit Board
H (MAX)
Receptacle
Part Number Cable Dia Length L UMCC Cable Mated Height (H)
Connector Type
2015698-4 0.81mm 50mm II 2.0mm
2015698-2 0.81mm 100mm II 2.0mm
2015698-3 0.81mm 200mm II 2.0mm
2015699-3 0.81mm 50mm III 2.5mm
2015699-1 0.81mm 100mm III 2.5mm
2015699-2 0.81mm 200mm III 2.5mm
2015487-6 1.13mm 50mm III 2.5mm
2015487-4 1.13mm 100mm III 2.5mm
2015487-5 1.13mm 200mm III 2.5mm
2015700-3 1.32mm 50mm III 2.5mm
2015700-1 1.32mm 100mm III 2.5mm
2015700-2 1.32mm 200mm III 2.5mm
2015357-2 1.37mm 50mm III 2.5mm
2015357-3 1.37mm 100mm III 2.5mm
2015357-4 1.37mm 200mm III 2.5mm
4mm REF
L
Total Length (mm) Standard Tolerance ) (mm)
25< L <200 +/- 2
200< L <700 +/- 3
700< L <900 +/-4
900< L +/-5
Custom cable assembly lengths available. Contact Tyco Electronics with specific requirements.
UMCC l0 SMA Plug
UMCC lo SMA
Bulkhead Jack
UMCC l0 TNC
UMCC [a MCX R/A Plug
UMCC to MMCX RIA Plug
ETyco Electronics
Our commilmenthur advantage
Interseries Cable Assemblies
UMCC – Ultraminiature Coax Connector & Cable Assembly Series
Page 5
Part Number Description Cable Dia UMCC Conn Mated Height
Type (H)
2032439-1 UMCC to STD SMA Plug 1.37mm III 2.5mm
2032440-1 UMCC to STD SMA BHD Jack 1.37mm III 2.5mm
2032445-1 UMCC to R/P SMA BHD Jack 1.13mm III 2.5mm
2032446-1 UMCC to R/P TNC BHD Jack 1.13mm III 2.5mm
2032407-2 UMCC to STD TNC BHD Jack 1.13mm III 2.5mm
2032441-1 UMCC to MCX R/A Plug 0.81mm II 2.0mm
2032442-1 UMCC to MCX R/A Plug 1.37mm III 2.5mm
2032443-1 UMCC to MMCX R/A Plug 0.81mm II 2.0mm
2032444-1 UMCC TO MMCX R/A Plug 1.37mm III 2.5mm
20mm REF
200mm
20mm REF
200mm
200mm
20mm REF
200mm
20mm REF
200mm
20mm REF
Standard length is 200mm.
Custom cable assembly lengths and connector configurations are available.
Contact Tyco Electronics with specific requirements.
ETyco Electronics
Our commitment. Vour advantage
Adapters
UMCC – Ultraminiature Coax Connector & Cable Assembly Series
Page 6
Part Number Description UMCC Conn Type
1775230-1 UMCC Plug to SMA Jack II/III
1775227-1 UMCC Jack Receptacle to SMA Plug II/III
14.0
[0.551]
10.0
[0.393]
5.6
[0.22]
6.25
[0.246]
2.5
[0.098]
5.3
[0.208]
Part Number 1775230
10.60
[0.417]
1.10
[0.043]
1.90
[0.074]
8 HEX
Part Number 1775227
Dimensions are millimeters [inches] unless otherwise specified
1 n5
L0“!
1 o
J: {039] [3527]
I r pg I [$1231 F ‘_
2.1
”[3:19] L J [ass] y—
ms
1: :F [0“] 1 s
[075]
.35 k 4.0 4.
[0141 [157]
4 25
”45‘
RECOMMENDED P c B PAWERN
3Tyco Electronics
Our commiKmenthur advantage
PCB Receptacles
UMCC – Ultraminiature Coax Connector & Cable Assembly Series
Page 7
Printed
Circuit Board
H (MAX)
Receptacle
NO CONDUCTIVE TRACES IN THIS ARE
A
UMCC PCB Receptacle
Dimensions are millimeters [inches] unless otherwise specified
Part Number Description Mates with UMCC Mated Height Packaging
Cable Conn Type (H)
1566230-1 UMCC PCB Receptacle II/III 2.0mm/2.5mm Tape (2500 pieces/reel)
1566230-2 UMCC PCB Receptacle II/III 2.0mm/2.5mm Bulk (500 pieces/bag)
RECOMMENDED TEMPERATURE PROFLE (REFERENCE)
(,0) NM”
mun-ma-
zoo
240
220
‘ m mung m'c
m use In ms'c)
no
_ ‘10 «I In so
3 3“ manly-mu m
m5
am I —
Q9 L
Application Notes
UMCC – Ultraminiature Coax Connector & Cable Assembly Series
Page 8
Recommended Temperature Profile (Reference)
1) The preferred technique for mounting the SMT Receptacle
package is to reflow solder the device onto a PCB
(Printed Circuit Board).
2) The maximum temperature for the lead of PCB surface does
not exceed 240 .
3) The right reflow soldering profile is for reference and will modify
under individual different conditions.
Hand Soldering (Reference only)
1) Soldering iron: The maximum temperature 240 .
2) Soldering period: within 5 seconds.
Soldering Profile - SMT Receptacle
Standard Receptacles
2.0+0.1
1.75
5.5
12.0
4.0+0.1 1.50 CENTERCONTACT 0.30
1.60
8.0
DIMENSIONS OF TAPING
330
1.4
13.0
DIMENSIONS REEL (2500 PIECES/REEL)
Tape and Reel Packaging Specifications
{5:42—wa
ma
an no
ETyco Electronics
Our commitment. Vour advantage
Application Notes
UMCC – Ultraminiature Coax Connector & Cable Assembly Series
Page 9
Copyright 2008 by Tyco Electronics Corporation. All Rights Reserved.
TE LOGO and TYCO ELECTRONICS are trademarks.
HIROSE is a trademark of Hirose Electric U.S.A. Hirose Electric U.S.A. is not affiliated with the UMCC product.
Other products, logos, and Company names mentioned herein maybe trademarks of their respective owners.
1-1773441-5_08/08_CCCE_PDF
Extraction Tool
PULLING TOOL
STEP 1
RECEPTACLE
STEP 2
2N MAX.
2N MAX.
PRINT CIRCUIT BOARD
RF COAX. CABLE
4N MAX.
Mating/Unmaking — Cable Plugs
1) To mate the connectors, insert the cable plug into the
SMT receptacle, making sure the cable plug is as vertical as
possible and the mating axis of both connectors are aligned.
Do not insert on an extreme angle.
2) To unmate the connectors, insert the end portion of the
extraction tool under the SMT receptacle connector flanges
and pull off vertically in the direction of the mating axis.
Permissible Load
Do not apply excessive load to the cable after the connectors
are mated. Please refer to the permissible loads indicated in
the figure to the right.
5.00
Part Number: 1775231-1
Disclaimer
While Tyco Electronics Corporation and its affiliates referenced herein (“Tyco Electronics”) have made every reasonable effort to ensure
the accuracy of the information in this catalog, Tyco Electronics does not guarantee that it is error free, nor does Tyco Electronics make
any other representation, warranty or guarantee that the information is accurate, correct reliable or current.
Tyco Electronics reserves the right to make any adjustments to the information contained herein at any time without notice.
Tyco Electronics expressly disclaims all implied warranties regarding the information contained herein, including, but not limited to,
any implied warranties of merchantability or fitness for a particular purpose. Tyco Electronics' only obligations are those in the
Tyco Electronics Standard Terms and Conditions of Sale, and in no case will Tyco Electronics be responsible for any incidental,
indirect, or consequential damages arising from the sale, resale, or misuse of its products. Users should independently evaluate the
suitability of, and test each product for, their application