Vicor Corporation 的 18121 Drawing 规格书
REV. DESCRIPTION DATE APPROVED
1 RELEASE PER E9830074 PEI 11/13/98 JMR
2 REVISED PER E0030403 PEI 12/15/00 JMR
3 REVISED PER E100944 KUK 07/22/10 DCS
4 REVISED PER E120762 REJH 08/22/12 KUK
1622
R005 MA
<7 1403:1002="" 4—/="" (2="" pls="" (2)="" 089="" _="" qm="" _="" 7="" .038="" g="" i="" vicor="" size="" cage="" code="" dwg="" no="" rev="" @="" ’43="" a="" 67131="" 18121="" 4="">7>
.403
±.002
.622
.045
.038
.089
R
.005
MAX
(2 PLS)
.188
.125
±.025
THREAD LOCK
SEE NOTE 4
2
IMPERFECT
THREADS ALLOWED
45
CHAMFER
TO ROOT
OF THREAD
#4-40 UNC-2A
#4-40 UNC-2B
0.312 MIN THREAD DEPTH
NOTES:
1. MATERIAL: 300 SERIES STAINLESS STEEL PER AISI.
2. FINISH: CLEAR PASSIVATE PER QQ-P-35B, TYPE II.
3. REMOVE ALL BURRS AND SHARP EDGES.
4. MACHINE APPLY LOCTITE DRI-LOC 204 OR EQUIVALENT
TO THREADS AS SHOWN.
5. KIT P/N 18157
6. BAG P/N 19133
7. DIMENSIONS ARE INCHES ONLY.
REV.
DESCRIPTION
DATE
APPROVED
1
RELEASE PER E9830074 PEI
11/13/98
JMR
2
REVISED PER E0030403 PEI
12/15/00
JMR
3
REVISED PER E100944 KUK
07/22/10
DCS
4
REVISED PER E120762 REJH
08/22/12
KUK
THIS DOCUMENT AND THE DATA
DISCLOSED HEREIN OR
HEREWITH IS NOT TO BE
REPRODUCED, USED OR
DISCLOSED IN WHOLE OR IN
PART TO ANYONE WITHOUT THE
PERMISSION OF VICOR CORP.
VICOR CONFIDENTIAL
SCALE
TOLERANCES ARE:
DECIMALS ANGLES
X.XX [X.X] = ±0.01 [0.25] ±1°
X.XXX [X.XX] = ±0.005 [0.127]
SHEET OF
A
SIZE
67131
CAGE CODE
18121
DWG NO
4
REV
DRAWN BY
DATE
Lap Nguyen
11/24/1997
STANDOFF, 0.403 LG MALE-
FEMALE
SWD
VICOR
THIRD ANGLE PROJECTION
DO NOT SCALE DRAWING
11
6:1
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE : INCH / [MM]