STMicroelectronics 的 STGP35HF60W 规格书
This is information on a product in full production.
November 2012 Doc ID 023894 Rev 1 1/13
13
STGP35HF60W
35 A, 600 V Ultrafast IGBT
Datasheet − production data
Features
■Improved Eoff at elevated temperature
■Minimal tail current
■Low conduction losses
Applications
■Welding
■High frequency converters
■Power factor correction
Description
This Ultrafast IGBT is developed using a new
planar technology to yield a device with tighter
switching energy variation (Eoff) versus
temperature. The suffix "W" denotes a subset of
products designed for high switching frequency
operation (over 100 kHz).
Figure 1. Internal schematic diagram
TO-220
123
Table 1. Device summary
Order codes Markings Packages Packaging
STGP35HF60W GP35HF60W TO-220 Tube
www.st.com
Contents STGP35HF60W
2/13 Doc ID 023894 Rev 1
Contents
1 Electrical ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
2.1 Electrical characteristics (curves) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
3 Test circuits . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
4 Package mechanical data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
5 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
STGP35HF60W Electrical ratings
Doc ID 023894 Rev 1 3/13
1 Electrical ratings
Table 2. Absolute maximum ratings
Symbol Parameter Value Unit
VCES Collector-emitter voltage (VGE = 0) 600 V
IC (1)
1. Calculated according to the iterative formula:
Continuous collector current at TC = 25 °C 60 A
IC (1) Continuous collector current at TC = 100 °C 35 A
ICP(2)
2. Pulse width limited by maximum junction temperature and turn-off within RBSOA
Pulsed collector current 150 A
ICL (3)
3. VCLAMP = 80% (VCES), VGE = 15 V, RG = 10 Ω, TJ = 150 °C
Turn-off latching current 80 A
VGE Gate-emitter voltage ± 20 V
PTOT Total dissipation at TC = 25 °C 200 W
Tstg Storage temperature – 55 to 150 °C
TjOperating junction temperature
Table 3. Thermal data
Symbol Parameter Value Unit
Rthj-case Thermal resistance junction-case IGBT 0.63 °C/W
Rthj-amb Thermal resistance junction-ambient 62.5 °C/W
ICTC
() Tjmax()
TC
–
Rthj c–VCE sat()max()
Tjmax()
ICTC
(),()×
------ ---- ---------- ----- --------------- ---- ---------- ----- ---------- ----- ---------- ---- ---------------=
Electrical characteristics STGP35HF60W
4/13 Doc ID 023894 Rev 1
2 Electrical characteristics
TJ = 25 °C unless otherwise specified)
Table 4. Static
Symbol Parameter Test conditions Min. Typ. Max. Unit
V(BR)CES
Collector-emitter
breakdown voltage
(VGE = 0)
IC = 1 mA 600 V
VCE(sat)
Collector-emitter
saturation voltage
VGE = 15 V, IC= 20 A 2.5 V
VGE = 15V, IC = 20 A,TJ= 125 °C 1.65
VGE(th) Gate threshold voltage VCE = VGE, IC = 1 mA 3.75 5.75 V
ICES
Collector cut-off current
(VGE = 0)
VCE = 600 V
VCE = 600 V, TJ = 125 °C
250
1
µA
mA
IGES
Gate-emitter leakage
current (VCE = 0) VGE = ±20 V ± 100 nA
Table 5. Dynamic
Symbol Parameter Test conditions Min. Typ. Max. Unit
Cies
Coes
Cres
Input capacitance
Output capacitance
Reverse transfer
capacitance
VCE = 25 V, f = 1 MHz,
VGE = 0 -
2400
235
50
-
pF
pF
pF
Qg
Qge
Qgc
Total gate charge
Gate-emitter charge
Gate-collector charge
VCE = 400 V, IC = 20 A,
VGE = 15 V,
(see Figure 16)
-
140
13
52
-
nC
nC
nC
STGP35HF60W Electrical characteristics
Doc ID 023894 Rev 1 5/13
Table 6. Switching on/off (inductive load)
Symbol Parameter Test conditions Min. Typ. Max. Unit
td(on)
tr
(di/dt)on
Turn-on delay time
Current rise time
Turn-on current slope
VCC = 400 V, IC = 20 A
RG = 10 Ω, VGE = 15 V,
(see Figure 15)
-
30
15
1650
-
ns
ns
A/µs
td(on)
tr
(di/dt)on
Turn-on delay time
Current rise time
Turn-on current slope
VCC = 400 V, IC = 20 A
RG = 10 Ω, VGE = 15 V,
TJ = 125 °C
(see Figure 15)
-
30
15
1600
-
ns
ns
A/µs
tr(Voff)
td(off)
tf
Off voltage rise time
Turn-off delay time
Current fall time
VCC = 400 V, IC = 20 A,
RGE = 10 Ω, VGE = 15 V
(see Figure 15)
-
30
175
40
-
ns
ns
ns
tr(Voff)
td(off)
tf
Off voltage rise time
Turn-off delay time
Current fall time
VCC = 400 V, IC = 20 A,
RGE = 10 Ω, VGE =15 V,
TJ = 125 °C
(see Figure 15)
-
50
225
70
-
ns
ns
ns
Table 7. Switching energy (inductive load)
Symbol Parameter Test conditions Min. Typ. Max. Unit
Eon(1)
Eoff
Ets
1. Eon is the tun-on losses when a typical diode is used in the test circuit in
Figure 17
. If the IGBT is offered
in a package with a co-pak diode, the co-pack diode is used as external diode. IGBTs and diode are at the
same temperature (25 °C and 125 °C). Eon include diode recovery energy.
Turn-on switching losses
Turn-off switching losses
Total switching losses
VCC = 400 V, IC = 20 A
RG = 10 Ω, VGE = 15 V,
(see Figure 17)
-
290
185
475
µJ
µJ
µJ
Eon(1)
Eoff
Ets
Turn-on switching losses
Turn-off switching losses
Total switching losses
VCC = 400 V, IC = 20 A
RG = 10 Ω, VGE = 15 V,
TJ = 125 °C
(see Figure 17)
-
420
350
770
530
µJ
µJ
µJ
vCE(sat) c CE(sal)
Electrical characteristics STGP35HF60W
6/13 Doc ID 023894 Rev 1
2.1 Electrical characteristics (curves)
Figure 2. Output characteristics Figure 3. Transfer characteristics
Figure 4. Normalized VCE(sat) vs. ICFigure 5. Normalized VCE(sat) vs. temperature
Figure 6. Normalized breakdown voltage vs.
temperature
Figure 7. Normalized gate threshold voltage
vs. temperature
0
50
100
150
02468VCE (V)
IC (A)
VGE = 15 V
7 V
8 V
9 V
10 V
11 V
VGE = 6 V
AM16250v1
0
50
100
150
0369
VGE (V)
IC (A)
VCE = 10 V
AM16249v1
0.4
0.6
0.8
1
1.2
1.4
0204060
I
C
(A)
V
CE( sat)
(norm)
T
J
= -50 °C
T
J
= 25 °C
T
J
= 150 °C
V
GE
= 15 V
AM16251v1
0.6
0.8
1
1.2
1.4
-50 0 50 100 TJ (°C)
VCE( sat)
(norm)
10 A
IC = 80 A
IC = 60 A
20 A
IC = 40 A
30 A
IC = 5 A
VGE = 15 V
AM16252v1
0.9
0.95
1
1.05
-50 0 50 100 TJ (°C)
VCES
(norm)
IC = 1 mA
AM16253v1
0.6
0.7
0.8
0.9
1
1.1
-50 0 50 100 TJ (°C)
VGE(th)
(norm)
VGE = VCE
IC = 250 µA
AM16254v1
STGP35HF60W Electrical characteristics
Doc ID 023894 Rev 1 7/13
Figure 8. Gate charge vs. gate-emitter
voltage
Figure 9. Capacitance variations
Figure 10. Switching losses vs. temperature Figure 11. Switching losses vs. gate
resistance
Figure 12. Switching losses vs. collector
current
Figure 13. Turn-off SOA
0
4
8
12
0306090120
QG (nC)
VGE (V)
VCC = 400 V
IC = 20 A
AM16255v1
0
1000
2000
3000
4000
010203040
VCE (V)
C (pF)
f = 1 MHz
VGE = 0
Cies
Coes
Cres
AM16256v1
150
200
250
300
350
400
25 50 75 100 TJ (°C)
E (µJ)
VCE = 400 V
,
, VGE= 15 V
IC
=
= 20 A, RG =10 Ω
EON
EOFF
AM16257v1
0
500
1000
1500
0 60 120 180R
g
(Ω)
E (µJ)
EO
N
EOFF
VCE = 400 V, VGE= 15 V
IC = 20 A, TJ = 125 °C
AM16258v1
0
200
400
600
800
10 15 20 25 3035I
C
(A)
E (µJ)
V
CE
= 400 V, V
GE
= 15 V
R
G
= 10 Ω, T
J
= 125 °C
E
ON
E
OF
F
AM16259v1
0.1
1
10
100
110100V
CE (V)
IC (A)
VGE = 15 V, RG = 10 Ω
TC = 150 °C
AM16260v1
8/13
Electrical characteristics STGP35HF60W
8/13 Doc ID 023894 Rev 1
Figure 14. Thermal impedance
GC18460
Ammsam 7 7 7 AMmsUSw
Figure 17. Swiiching wavelorm
‘7] Doc \D 023894 Rev 1 9/13
STGP35HF60W Test circuits
Doc ID 023894 Rev 1 9/13
3 Test circuits
Figure 15. Test circuit for inductive load
switching
Figure 16. Gate charge test circuit
Figure 17. Switching waveform
AM01504v1 AM01505v1
AM01506v1
90%
10%
90%
10%
VG
VCE
ICTd(on)
To n
Tr(Ion)
Td(off)
Toff
Tf
Tr(Voff)
Tcross
90%
10%
Package mechanical data STGP35HF60W
10/13 Doc ID 023894 Rev 1
4 Package mechanical data
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at:
www.st.com
.
ECOPACK® is an ST trademark.
Table 8. TO-220 type A mechanical data
Dim.
mm
Min. Typ. Max.
A4.40 4.60
b0.61 0.88
b1 1.14 1.70
c0.48 0.70
D 15.25 15.75
D1 1.27
E 10 10.40
e2.40 2.70
e1 4.95 5.15
F1.23 1.32
H1 6.20 6.60
J1 2.40 2.72
L13 14
L1 3.50 3.93
L20 16.40
L30 28.90
∅P3.75 3.85
Q2.65 2.95
[7 X3
914
STGP35HF60W Package mechanical data
Doc ID 023894 Rev 1 11/13
Figure 18. TO-220 type A drawing
0015988_typeA_Rev_S
Revision history STGP35HF60W
12/13 Doc ID 023894 Rev 1
5 Revision history
Table 9. Document revision history
Date Revision Changes
06-Nov-2012 1 Initial release.
STGP35HF60W
Doc ID 023894 Rev 1 13/13
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY TWO AUTHORIZED ST REPRESENTATIVES, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2012 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Philippines - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com