TE Connectivity Aerospace, Defense and Marine 的 1757819 Drawing 规格书
7778
7 0 5 3 2 I
‘ @j CCPVWOHT 5 ALL 7101413 YESERVFJ
A IA 7 7 I III m m
H REV PER ECC7’57D15062 09AOVI5 KG CD
1 RAISED CAVITY 1I THE CDNNECTDR DESCRIBED IN THIS DDCUMENT WILL MATE WITH
IDENTIFICATION MUMBEP MATING FACE Fjggigfégjwp ANY RECEPTACLE CDNNECTDR WITH THE SAME INSERT ARRANGEMENT
CI 7 I
1 (IMSIDE RADIUS) A MARKED WITH 047002 [3:92:57] HIDH CHARACTERS EAR SIDE REEERS
TD THE WIDE SIDE DE THE KEYSTDNEI NEAR SIDE REEERS TD THE NARRDW
/ I I I \ SIDE DE THE KEYSTDNEI WHEN SPACE IS LIMITED MARKIND CAN BE SPLIT
1 f @130 g pLC BETWEEN ERDNT AND REAR SHELLI
8 / I A
D111 D 1e} {1} 212 I2 212 + {B {1} Q I [@3051 UL/CSA DESIDNATIDN STAMPED IN THIS AREAI
Z XX 3
1 0 {I} Q} 7‘7 717 717 {I} {3} <‘ a="" cdnnectdr="" assembly="" withdut="" cdntacts,="" te="" cd\\ectivity="" 3/\="" 23503921="" i="" h="" 9="" 15="" ~="" must="" be="" drdered="" separatelyi="" 1/="" \="" k="" "i="" 11="" "="" a="" cdnnectdr="" assembly="" supplied="" with="" itdntaitts,="" te="" ::d\i\ie::tivity="" 2/\1="" 23503921="" packaded="" in="" a="" separate="" cdntaineri="" 0ty="" :="" ndi="" de="" pdsni="" (see="" table)="" 5="" 10°="" [tvp="" k="" r098="" 4="" plc="" 7="" dim="" b="" 7="" 002="" 10°»="" [p="" 834="" 1="">‘>< dim="" a="" 7="" typ="" 157="" ‘="" i="" 7="" dim="" a="" 7="" 1="" i="" *="" dim="" 3="" xx="" 1="" edr="" shell="" size="" 1="" 3="" 2="" 6}="" o="" anp="" 3="" date="" cdde="" 3="" 1="" marked="" dn="" near="" side="" 7="" k="" _="" edr="" shell="" size="" 3="" 4="" 3="" 5="" military="" part="" ndi="" marked="" dn="" ear="" side="" 1="" 065="" r="" 040="" shell,="" erdnt="" 3="" rear="" dim="" h="" ,7="" 105="" matli="" steel="" per="" astm="" a="" 109="" ~="" [r1703="" dr="" eouivalent="" finish:="" zinc="" plated="" 000200="" [00051]="" min=""><7dim e7»="" thick="" per="" astmpb2033="" view="" 471="" ‘="" fdim="" g="" yelldw="" chrdmate="" —="" \="" 0505020="" typ="" 1="" 3’31="" [1275051]="" l="" ‘="" .="" .="" dim="" e="" dn="" l="" 1="" ,="" lfij="" 1="" 1="" ‘375="" size="" 20="" pin="" cdntact="" [958]="" max="" -\="" 5="" material:="" cdpper="" alldy="" per="" mil7c739c29="" 3="" mil7dtl724333="" 1="" platingi="" gdld="" per="" astmpb2488="" (typeii)="" dver="" nickel="" per="" ams2002n229c="" 1="" ilnsert="" assy="" edq="" shell="" size="" 1="" g="" 3="" material="" per="" mil7dtl784308="" 2="" te="" part="" ndi="" (see="" table)="" varked="" dn="" near="" side="" vilitary="" part="" ndi="" (see="" table)="" varked="" dn="" ear="" side="" edr="" shell="" size="" 3,="" 4="" 3="" 5="" h="" ayp,="" te="" part="" ndi="" and="" z="" date="" cdde="" marked="" dn="" ear="" side="" z="" 1="" a="" a="" ,a="" aa="" 77="" a="" 07="" 049="" [124]="" 544="" [1382]="" 3103="" [55="" 50]="" 235="" [599]="" i435="" [:107]="" 020="" [1575]="" 440="" [1153]="" 2/1:="" [012/]="" 2084="" [5293]="" 2050="" [0731]="" a="" 7="" 7="" 7,="" d="" 7="" a="" 1w4908/1t5z="" w4v‘v‘5/4t5z="" 1="" 75781“="" o="" 029="" [37/]="" 524="" [1331]="" 5103="" [53="" 7]="" i224="" [509]="" 410="" [1357]="" 590="" [1499]="" 430="" [1107]="" 2431="" [0399]="" 2074="" [5208]="" 2023="" [0055]="" m318”77="" 1="" 1c="" 5="" 1="" *737819="" 0="" a="" 7="" ia="" 7a="" ,="" 5="" (,0="" 049="" [124]="" 432="" [1097]="" 2282="" [5790]="" i233="" [599]="" i433="" [:10/]="" 539="" [1293]="" i334="" [348]="" 2505="" [5303]="" 3137="" [5555]="" 3744="" [0970]="" i="" .i="" 7="" 7="" ,="" 7="" 1="" 5="" ”441108/4’“="" \i‘4w8/4’4z="" 757813="" ”="" i329="" [374]="" i412="" [:045]="" 2202="" [5/45]="" 294="" [509]="" i410="" [13="" 57]="" i479="" [:217]="" i324="" [323]="" 2495="" [="" 337]="" 2177="" [5533]="" 2714="" [0394]="" mmbc/é="" 1="" 37="" 4="" 173785="" 9="" a="" 7‘="" 7a="" ,a="" 7a="" 7a="" ,="" 7="" 049="" [124]="" i432="" [1097]="" 1035="" [4153]="" 1535="" [599]="" 1435,="" 1="" ,="" 539="" [1293]="" 334="" [3423]="" 1857="" [4717]="" 1539="" [3909]="" 2103="" [5342]="" i="" ,1="" i7="" ,="" 7="" a="" ”4105/4="" ~’z="" 1144w8/4="" jz="" 757819="" 8="" 029="" [374]="" i412="" [:040]="" 1015="" [4102]="" 224="" [509]="" i410="" i479="" [:217]="" i324="" [323]="" 1347="" [439;]="" 1539="" [3384]="" 2073="" [5205]="" m185“="" 1="" 95="" 3="" 1757879="" 8="" 7="" a="" 7‘="" 7="" ia="" 7a="" 7="" ,="" i‘="" ,7="" 040="" [:02]="" 432="" [1097]="" 1093="" [2/74]="" 233="" [005]="" i432="" 539="" [1293]="" i334="" [343]="" 131/="" [3345]="" 999="" [2537]="" 1550="" [3902]="" a,="" l="" ,="" 7="" 1="" a="" ”4438/4="" zz="" “4w8/4="" zz="" "/8”="" 020="" [351]="" i412="" [:043]="" 1073="" [2725]="" i229="" [502]="" 412="" [1340]="" 4/9="" [:21/]="" i324="" [323]="" 130/="" [3320]="" i989="" [251?]="" 1520="" [33/5]="" 11318574="" 1="" 15="" 9="" 1757859="" 7="" a="" 7a="" 7="" ia="" 7a="" 7="" i]="" (77a="" 040="" [:02]="" i432="" [109/]="" 769="" [1953]="" 233="" [005]="" 732="" [:097]="" 539="" [1293]="" i334="" [348]="" i989="" [23:2]="" 071="" [:704]="" 1228="" [30:9]="" a="" l="" m,="" a="" 114411814="" 1z="" “4“”8/4="" 1z="" 111/813="" 0="" i320="" [351]="" i412="" [:045]="" i/49="" [1902]="" 229="" [382]="" 412="" [1340]="" i479="" [:217]="" i324="" [323]="" i979="" [2407]="" 00:="" [13/9]="" 1198="" [3343]="" “18””="" 1="" 9="" 1="" 1/5/85="" 6="" .="" a="" a="" l="" ,="" 7="" o7="" 049="" [124]="" 544="" [1382]="" 3103="" [5550]="" 233="" [599]="" i435="" [:107]="" 020="" [1575]="" 440="" [1133]="" 2/1:="" [012/]="" 2084="" [5293]="" 2050="" [0731]="" i="" .i="" 7="" 7="" 7="" ,="" 77="" 1="" 4="" 1121308/17263z="" vilma/4="" sz="" 1’="" 73781“="" o="" 029="" [37/]="" 524="" [1331]="" 2103="" [550/]="" i224="" [509]="" 410="" [1357]="" 590="" [1499]="" 430="" [1107]="" 8674="" e58681="" 2023="" [5055]="" 11518:”="" 1="" 1c="" 5="" 171785="" j="" .="" a="" in="" 70]="" l="" ,="" i="" i7;="" 049="" [124]="" 432="" [1097]="" 2282="" [5790]="" i233="" [599]="" i433="" [:10/]="" 539="" [1293]="" 334="" [3423]="" (="" a="" 3137="" [5555]="" 3744="" [0970]="" a="" 7="" 7="" ,="" 7="" 4="" 1124305/47254="" “4“v8/4="" 4z="" “”113="" 11="" i329="" [374]="" i412="" [:043]="" 2202="" [3745]="" i294="" [509]="" 410="" [1357]="" i479="" [:317]="" i324="" [323]="" p495="" [03="">7dim><7] 8177="" e55331="" p714="" [0394]="" 11318576="" 1="" 37="" 4="" 173785="" 1="" .="" ,="" in="" 70]="" l="" ,="" i="" i7="" 049="" [124]="" i432="" [1097]="" 1035="" [4153]="" i235="" [399]="" i435="" [:10/]="" 539="" [1293]="" i334="" [343]="" 135/="" [4/1/]="" 1539="" [3909]="" 2103="" [5342]="" a,="" 77="" ,="" l="" a="" ’1124305/1726="" z="" “mwbm="" 3z="" “”113="" 8="" 029="" [374]="" 412="" [l043]="" 1015="" [4102]="" 224="" [509]="" 410="" [1357]="" i479="" [:317]="" i324="" [323]="" 1847="" [469:]="" 1599="" [1,="" 841="" 9073="" [3965]="" ms18l7j="" 1="" de="" 3="" 175789="" 3="" i="" a="" a="" a="" 7="" 7="" i="" a,="" 040="" [:02]="" i432="" [1097]="" 1093="" [2///]="" i233="" [005]="" i432="" [:097]="" 539="" [1293]="" i334="" [343]="" 1317="" [3345]="" 999="" [2537]="" 1350="" [3952]="" a="" l="" ,="" l="" a="" “12431'8/4’25‘1="" vmevbm="" zz="" “/81"="" 020="" [351]="" i412="" [:045]="" 1073="" [272%]="" i229="" [502]="" 412="" [1340]="" 4/9="" [:21/]="" i324="" [323]="" 130/="" [3320]="" i989="" [251?]="" 1520="" [33/5]="" 11318571="" 1="" 15="" 9="" 1757859="" 9="" i="" 7="" a="" a="" a="" 7="" i="" ila="" 040="" [:02]="" i432="" [109/]="" 709="" [1953]="" 233="" [005]="" i432="" [:097]="" 539="" [1293]="" i334="" [348]="" 9539="" [35:2]="" 071="" [:704]="" 1223="" [3139]="" a="" 7="" h7,="" 1="" &="" 112131'8/1="" 25m="" vilma/4="" 1z="" 1/0/1111="" 0="" 020="" [351]="" i412="" [:045]="" i/49="" [1902]="" 229="" [588]="" 412="" [1340]="" i479="" [:217]="" i324="" [323]="" 579="" [2407]="" 00:="" [15/9]="" 1198="" [3343]="" “18””="" 1="" 9="" 1="" 1/5/85="" ,="" d="" military="" p/n="" militaby="" p/a="" marked="" te="" iasep]="" \id="" de="" shell="" l="" 3="" h="" c="" e="" e="" d="" c="" b="" a="" ,="" 1="" a="" remrk)="" 0n="" package="" om="" cqanectqra="" paw="" ala/her="" a="" awanjement="" 35$="" size="" part="" wmrer="" ‘="" th1s="" drawing="" is="" a="" cont3clled="" jccuwext,="" :1;="" c.thovas="" :‘:::="" -="TE" te="" ccrmecmity="" angmiiier="" ‘="" wes="" jmilleii‘="" amplimite="" pllc="" assysize="" i="" thrij="" 5="" 0="" plc="" i="" 7="" product="" spec="" ,7="" ‘="" 1pm="" 1="" 7="" 7="" ser1e=""> 109 11111—1 ZNC PLATED SHELLS
E73221: :WII] 9
41‘ij i 7 S1ZE CAGE CODE URRWWC NO RESTWCTED TU
ANGLES i " 7
1 SEE CALLUJTS SEE CALLOUTS WW ’ A1 (111//9©D1757819 7
CIISTQMER 3RAIIIN0‘ SW 431 SHE” » 011 ”V H
4305 (3/ ')
7]>