Molex 的 Pico-EZmate Brochure 规格书
molex
Solderless connection design Minimizes handling of arrays during installation,
greatly reducing the possibility of damage. Eliminates
specialized operator training and solder-joint inspection
Vertical snap-to-mate connection Enables a fast, easy and reliable connection to the LED
array holder
Low-profile 1.40mm connector height Provides a slim design for space-limited applications.
Minimizes risk of affecting light output
Positive-lock latching feature Provides an audible click to confirm a connection
Gold-plated contacts Highly reliable, low contact resistance
Halogen-free UL94V-0 Meets RoHS requirements and is UL-flammability rated
Multiple wire gauges (28 to 18 AWG, including
fused combinations) and length options
(152.50, 305.00 and 458.00mm) available
Provides design flexibility
Proven Pico-EZmate™ receptacle design used in
existing harnesses
Utilizes technology proven for mobile applications
Features and Benefits
Pico-EZmate™
Harness
for Integrated
LED Arrays
68801 Pico-EZmate™
Harness
Pico-EZmate™ Harness
(Series 68801)
Pico-EZmate™ Harness Assemblies offer an extreme
low-profile design for simple and reliable solderless
connections to LED Arrays
Molex Pico-EZmate™ harnesses provide the lowest profile interconnect
solution in the Solid State Lighting industry when used with and integrated
header feature in select LED arrays. Utilizing proven Pico-EZmate connector
technology, the harnesses provide a fast, reliable and extreme low-profile
connection.
The Pico-EZmate™ harness system minimizes handling of the arrays during
installation, greatly reducing the possibility of damaging the LED. Pico-
EZmate™ harnesses will be offered in three wire gauge configurations and
three lengths for a range of initial harness options.
Additional harness designs can be requested. For more information or to
contact Molex with specific questions, visit:
www.molex.com/link/picoezmateharnesses.html
Pico-EZmate™
Harness
for Integrated
LED Arrays
Specifications
Features
Reference Information
Packaging: Bags inside box
UL File No.:
UL1977, UL Wiring Harness Program
Mates With: Molex Pico-EZmate™
integral header on Bridgelux* Vero†
LED Array
RoHS: Yes
Halogen Free: Yes
Electrical
Voltage (max.): 130V
Current (max.): 2.8A‡
Contact Resistance: 20 milliohms
Dielectric Withstanding Voltage: 500V AC
Insulation Resistance: 100 Megohms
* Bridgelux and †Vero are registered trademarks of Bridgelux Inc.
‡ Pending final testing and qualification of harness assembly; improved voltage result expected.
§ See Application Specification published at the part number level on Molex.com
Mechanical
Contact Retention to Housing: 4N
Mating Force (max.): 18N initial
Unmating Force (min.): 4N initial
Durability: 10 unmating cycles
Not designed for horizontal mating/
unmating§
Physical
Housing: High-temperature white Nylon
Contact: High performance copper alloy
Plating:
Contact Area — Gold
Underplating — Nickel
Operating Temperature: -25 to +105°C
C
M
Y
CM
MY
CY
CMY
K
Vertical snap-to-mate
connection feature
Step 1. Align Step 2. Push straight down
to connect
Completed Array and
Harness Assembly (shown
without LED)
Easy Two-Step Mating Process
molex
www.molex.com/link/picoezmateharnesses.html
©2013 MolexOrder No. 987650-8361 Printed in USA/KC/2013.03
Ordering Information
OrderNo. Bridgelux* Vero† Arrays Harness Length (mm) AWG
68801-4146
Vero† 10
Vero† 13
Vero† 18
Vero† 29
152.50
28AWG pigtails, strip and retain68801-4147 305.00
68801-4227 458.00
68801-4084 152.50
28 AWG fused to 20 AWG pigtails68801-4085 305.00
68801-4228 458.00
68801-4226 152.50
28 AWG fused to 18 AWG pigtails68801-4225 305.00
68801-4229 458.00
C
M
Y
CM
MY
CY
CMY
K
C
M
Y
CM
MY
CY
CMY
K
Applications
All general illumination applications
– Downlighting/retail
– Track
– Pendants
– Linear
– Architectural/hospitality
– Decorative
– Functional
– Emergency lighting
Area lighting
– Roadway
– Parking Lots
– Wall Packs
Pico-EZmate™
Harness
for Integrated
LED Arrays