Alpha Wire 的 Local Area Network Coaxial Cables 规格书
sssssss
255
LOCAL AREA NETWORK
COAXIAL CABLES
NON-PLENUM
9804C RG Type: 18 FPE A/P + Black 78 17.3 0.3 (1,0) @ 1.00
TYPE CL2 – 6/U Type Solid BC 0.180 (4,5) 60% TC Braid PVC (56,8) 0.6 (2,0) @ 10.0
150V / 60°C Ohms: 75 6.6 5.1 (16,7) 0.270 (6,8) 1.5 (4,9) @ 50.0
UL AWM 1354 – Non-Plenum (21,7) 2.1 (6,9) @ 100.0
30V / 60°C 3.8 (12,4) @ 200.0
4.4 (14,4) @ 400.0
9006A RG Type: 21 PE
Inner:96% SC+
Black 66 20.2 0.4 (1,3) @ 1.0
60°C 6 A/U Solid CW 0.184 (4,7) Outer:96% BC PVC-NC (66,6) 0.8 (2,6) @ 10.0
Ohms: 75 44 1.1 (3,6) Type II 1.4 (4,6) @ 50.0
Non-Plenum (144,4) 0.336 (8,5) 2.9 (9,5) @ 100.0
4.1 (13,5) @ 200.0
6.4 (20,9) @ 400.0
9008 RG Type: 13 Solid PE 96% BC Black PVC 66 29.5 0.2 (0,7) @ 1.00
60°C 8/U 7/21 BC 0.285 (7,2) Braid 0.405 (10,2) (96,8) 0.6 (2,1) @ 10.0
Ohms: 52 1.9 1.2 (3,9) 1.5 (4,9) @ 50.0
Non-Plenum (6,2) 2.2 (7,2) @ 100.0
2.9 (9,5) @ 200.0
4.6 (15,1) @ 400.0
9008A RG Type: 13 Solid PE 96% BC Black 66 29.5 0.2 (0,7) @ 1.00
60°C 8/U 7/21 BC 0.285 (7,2) Braid PVC-NC (96,8) 0.6 (2,1) @ 10.0
Ohms: 52 1.9 1.2 (3,9) Type II 1.5 (4,9) @ 50.0
Non-Plenum (6,2) 0.405 (10,2) 2.2 (7,2) @ 100.0
2.9 (9,5) @ 200.0
4.6 (15,1) @ 400.0
AWG Stranding Core Nominal
Material
◆
Dielectric Shield & Jacket Capacitance Nominal
DCR Material
◆
Material
◆
Material
◆
Vel. of
@
1KHz Attenuation
Alpha Ohms/1000' Diameter Ohms/1000' Nom. O.D. Prop pF/FT db/100' (db/100m)
Part No. Description (/Km) Inches (mm) (Ohms/Km) Inches (mm) % (pF/m)
@
MHz
Alpha Part No. RG Type Ohms Rating
S
PECIFICATIONS
P
RODUCT
D
ESCRIPTION
9804C 6/U Type 75 Non-Plenum
Alpha Part No. RG Type Ohms Rating
9006A 6 A/U 75 Non-Plenum
Alpha Part No. RG Type Ohms Rating
9008 8/U 52 Non-Plenum
9008A 8/U 52 Non-Plenum
◆
Refer to Materials Abbreviation Guide on Page 254
A
VAILABILITY
■
See Page 275 for available put-ups
®
Web Site: www.alphawire.com Toll Free: 1-800-52 ALPHA • Telephone: 908-925-8000 • Fax: 908-925-6923
Email: info@alphawire.com Europe/UK Telephone: +44 (0) 1932 772422 • Europe/UK Fax: +44 (0) 1932 772433