Molex 的 19323,24 Intro 规格书
molex
VersaKrimp™ and Avikrimp™
Metric Ring Terminals
Avikrimp™ Metric Ring
Terminal
VersaKrimp™ Metric Ring
Terminal
High-quality, seamless-barrel metric ring terminals allow
for optimum fit and maximum electrical performance when
terminating connections to metric screws or threaded
posts and are widely used in solderless wiring applications
Introducing high-quality metric-size solderless ring terminals featuring
insulated Avikrimp™ and un-insulated VersaKrimp™ seamless barrel types. The
terminals provide maximum electrical performance for metric terminations
using studs up to 10mm in diameter and wire size up to 6mm2.
Solderless ring terminals meet UL requirements only when crimped using
Molex recommended tooling; however terminals may be crimped with a
variety of industry-standard tooling.
For additional information visit: www.molex.com/link/metricringterminals.html
Terminals designed with metric
ring sizes
VersaKrimp™ style un-insulated rings
feature a brazed seam on the crimp
barrel
Avikrimp™ style rings are pre-
insulated with Nylon on the barrel
Avikrimp™ barrel has tin-plated
brass ferrule
Terminals are constructed of high-
quality, oxygen-free copper with tin
plating
Terminals available on Mylar tape on
request
Molex crimp tooling available
Enables universal use with metric-
size studs/screws up to 10mm in
diameter and wire sizes up to 6mm2
Creates a seamless barrel that
eliminates the need for proper
orientation of the barrel during
crimping; permits 360° of rotation in
the crimp jaws for faster and more
reliable crimping
Prevents arcing between adjacent
terminals on a barrier strip when
the barrels are exposed beyond the
edge of the strip
Nylon does not contain Halogens
and is Glow Wire tested for safety
Provides double-crimp: both
conductor and insulation crimp
(strain relief) for optimum vibration
resistance; fulfills TUV, VDE, IEC and
DIN requirements
Creates a seamless conductor crimp
that eliminates the need for proper
orientation of the barrel during
crimping; permits 360° of rotation in
the crimp jaws
Protects from oxidation, which can
result in high contact resistance and
failure; ensures a highly conductive
and reliable crimp
Allows for high-volume termination
and the most cost-effective and
efficient wire-harness production
Terminals meet UL requirements
only when used with Molex
recommended tooling
Features and Benefits
Metric Ring
Terminals
19323 VersaKrimp™ style
(un-insulated)
19324 Avikrimp™ style
(barrel insulated)
www.molex.com/link/metricringterminals.html
Ordering Information
Specifications
Additional Product Features
REFERENCE INFORMATION
Packaging: Bulk Box
UL File No.: E32244
Designed In: mm
RoHS: Yes
Halogen Free: Yes
Glow Wire Compliant: Yes
ELECTRICAL
Voltage (max.): 300V AC or DC
(Avikrimp)
Current (max.):
5 to 30A depending on wire size
PHYSICAL
Housing: Nylon
Contact: Copper
Plating: Tin
Operating Temperature:
-55 to +105°C
©2013 MolexOrder No. 987650-8412 Printed in EUR/GF/2013.01
Nominal Wire
Size and Range
(mm²)
Stud Size
(mm)
Order Numbers
Avikrimp™
Insulated
VersaKrimp™
Un-insulated
1 (0,5 – 1) 2,5 19324-0001 19323-0001
1 (0,5 – 1) 3 19324-0002 19323-0002
1 (0,5 – 1) 3,5 19324-0003 19323-0003
1 (0,5 – 1) 4 19324-0004 19323-0004
1 (0,5 – 1) 5 19324-0005 19323-0005
2,5 (1 – 2,5) 3 19324-0006 19323-0006
2,5 (1 – 2,5) 3,5 19324-0007 19323-0007
2,5 (1 – 2,5) 4 19324-0008 19323-0008
2,5 (1 – 2,5) 5 19324-0009 19323-0009
2,5 (1 – 2,5) 6 19324-0010 19323-0010
2,5 (1 – 2,5) 8 19324-0011 19323-0011
6 (2,5 – 6) 4 19324-0012 19323-0012
6 (2,5 – 6) 5 19324-0013 19323-0013
6 (2,5 – 6) 6 19324-0014 19323-0014
6 (2,5 – 6) 8 19324-0015 19323-0015
6 (2,5 – 6) 10 19324-0016 19323-0016
Metric Ring
Terminals
Avikrimp™ Ring Terminal Insulated
Metric stud hole
Tin Plated Brass
Sleeve
Nylon Insulation
Brazed Seam
Metric stud
hole
VersaKrimp™ Ring Terminal Un-insulated
Industrial
Electrical panels
Wiring harnesses
Terminal blocks
Automotive Aftermarket
Wiring harnesses
After-market audio or video
Consumer
Appliances / white goods
Consumer electronics / brown goods
Applications
HVAC
Ring terminals connected to Molex
Euromate™ terminal block
Security