Molex 的 0688014229 Drawing 规格书
HEW‘Q‘UD:
EL N’J «ET JEs’EHH‘TT’JA
FY’13875 E> [H71 T‘TLE
095953
L LMLEL ‘HNREJ
TBAWTT REF,
NET
' THb 3RCDJCT T’UET NEET EL 2002/95 EC RCHS COT/FUANCE.
WflfifléEL/ ' Til/MW El RL‘HSKMEK
2. ELECTR‘CAL PERFCP‘MNCE REFER TC E‘SHOQZI.
fififiktflEbHUUU.
4 ’ HE ‘PELxfimim‘
.J.7+r’HL.CEF"4
N‘JLLATTCF' FE "
[\J. 2" TWNEZ [UPPER
4TUL TYLE'JL’5/1
5?TET“FERATJRE RA'HRCHIJEC
3 )‘VM RLAFK A/R
, F #:45TJ‘FLTUF 4L HJ" CJL’V‘JL’DCfi AR
2? V RE NSLLAT‘CK: PU: E AiTJPLTHI—HI \‘KINJ . ETC/L156? Afl-
T UN ILLTZM- 3 ’ w
HUL STYLEJL L [8 FEP bLLLKU ' WMUL’L ’ TW‘H’ AR
:v TEF’FERATJE 1, TEH‘TNAL 75,33 7
a: RATED VOLTACE a MKT H37 NHTTE ’
E. S‘HFK LL LABEL 3R THE DJTS‘DE TARTDN \TEV JESLHH Tm wa Q‘TV
Milan“ 2:311 7, g 7 f (L mm“ «)1ng “,Ewa Jwa , , . K 7
LEE {LET LZETFTEET E MM ONLY m METRTC ‘3 TEETETTFTJL‘TEE
7 H H TNH mm w mg mg
WWW CHANT 1+ 7 7 ' ' < ,\="" zpws="" w‘ring="" p‘co="" ezmate="" p’="" :2="" up="" 2="" 7="" :ngw="" i="" 18“="" 18/28awg="" ’="" pep="" 1="" 7="" 1mm="" 7="" +="" h="" aiiffjed="" e7="" a="" blatk="" antellah="" :77»="" wateftal="" no="" 32mm="" nj="" sheet="" n:="" draft="" nhere="" at‘ltcable="" 688014229="" sdh688oth094="" t="" 0f="" 1="" hi="" ‘v‘ust="" renal»="" ,7="" :"e,="" thts="" drawtnd="" (ontatns="" information="" that="" ts="" proprtetarv="" to="" molex="" c="" q="" mw“="" menswvj="" hi.="" \neorpdrated="" and="" should="" not="" be="" used="" ntthout="" nritten="" permtssion="" e;="" (ewzetstwe’t="" 6:="" i="" 5="" i="" 4="" 3="" 2="" \="" t="">