CW Industries 的 D-Sub Panel Layout 规格书
o; was MAX A
I uo'flfi‘ WP I,
‘r‘. I $22,002 #-
752 MAX
I I
I? and: 0024‘
2 254 MAX
unoccuunnnoocaaoooo
Ioooauonouooooonooa
‘r’ 2 5001 ucz
I 632 MAX
gI
canoaeouoooua
uoooooooucna’
1 852: 002 %
DIMENSIONS m INCHES (MILLIMETERS) M Mr
De NUY some DRAWNE
CUR-I80 & JED PANEL LAYOUT
Note:
mmmms Shown are MoXImum Feature Sue m Connector
PuneI mm DImmsIcns 5mm be [mm In or Larger man
mesa Dmensmns 1m Pmper at ur Connector
| a 1 9 | 10
REVISIONS
muszo
Dow 34.530358”
540w“ 2002
Anamm
E‘ m mm (x cw Nvusmrs
Ms mm w W; mXcmms IF w. ml:
Pxnpmmw m cw mam my mm:
mm m m cwnnzwn m mm w
E[ msunsw muss wwcmzm, m mm
e INDUSTRIES m PANEL
smnmpm Pu mass LAYOUT FOR
7233:1315 ”—“miiwi‘m D—SUBMINIATURE
_ LZIZZ‘°‘““‘::’-“5 Iiiiitzéfizz CONNECTORS
g Mud: Iur cw IND Dwmow
fl Drawn!!! DGW 347—2005 D N C°NNECT°R
f gummy .5 gmwu’ W" "
E WW 1 km“, mason—150 PANEL LAYDUY