TE Connectivity AMP Connectors 的 1658676 规格书
3 2
A m m. REVISIONS
© WWW” EWPWWRW‘E” “LL“GHTERESEWED‘ GP 00 7 UR ummm WE DIN mu
0 RELEASED PER EC 05T370209703 OZJAN04 LB SB
/>- O ,
Rmoewp .9944. I0 0 TYP
.I02 .I2S
2x <25 .20="" otb="" 4»="">25><7_090 .="" 7="" wp="" .329="" f="" ¢="" (="" i="" i="" )l="" i="" ‘7="" yew...”="" '509="" max="" +="" ”aaaaaaaa‘e="" +="" t="" w‘f‘zfizv‘f’zz‘f’za‘f’y‘f’zéfi’zs‘f="" a="" k="" i="" i="" 1="" f="" .078j="" i="" bt24»="">7_090><7t sss="" max!»="" 238="" 229?'="" .="" typ="" ‘="" i="" i="" uula-ll—ll—l="" t="" faqs="" ma="">< typ="IS" ._l='
A 0404‘ 070} J T
020 030 ' _‘="" '_i="" f="" .495="" wp="" wp="" wp="" wp="" ‘\="" lob="" 30="" —a="" ii="" .oet)="" c:="" typ="" r.o40i.ots="" w="" g="" u="" {3="" i="" +7="" r.i30i.0isj="" ti—.——i‘="" wp="" ‘="" i="" t="" eu="" «i="" .024="" max»="" \="" v="" g="" i="" j="" eerrule="" (must="" se="" ;="" purchased="" separately)="" a="" pluo="" accepts="" 22="" pin="" contacts="" (contacts="" must="" be="" ordered="" separately).="" 2.="" all="" parts="" shipped="" unassembled,="" each="" part="" individually="" 15585754="" bulk="" packed.="" part="" number="" a="" elame="" retardant="" saiyho="" olass="" eilled="" nylon,="" black.="" this="" drawing="" is="" a="" controlled="" document="" ”fl="" baum="" ”jan“="" amp="" incorpor‘oted="" a="" .000200="" min.="" tin="" plate="" over="" .oooioo="" min.="" m="" 02w="" p="" wnw="" .="" pa="" momma="" copper="" underplate="" dimensions:="" tdlefanees="" unless="" 5-="" bolash="" g="" '="" inch="" othernise="" specified="" aw?="" nalmsley="" 02jand4="" name="" kit,="" plug,="" shielding="" hardware.="" ‘i’ete="" ::="" pmsbspecqeb="" size="" 2,="" 2e="" posn,="" hdph22,="" @eiité="" :th="" amplimiteim="" 4neee="" 1*="" 1="" .="" 114710001="" size="" cage="" code="" drawing="" no="" restricted="" to="" ww="" wen"="" housincia="" shells="" e="" shields:="" carbon="" steel="" shells="" 8="" shields:="" &="" a2="" 00779©="T658876" customer="" drawing="" scale="" 2:t="" sheet="" eif="" rev="" amp="" m7143="" rey="" ttjune?="" .="" dipmirhda="" 08:39:50="" 08420="" d/uulmsleg/="" iobb="">7t>