TE Connectivity AMP Connectors 的 1658623 规格书
V7774
()
‘ 538625
3 2
TNT: DRAMNG TS JAPUBLTSHED RELEASED FOR PU3LTCATTON 7 L59 mgT {EVLSLONS
‘ ©commw A a A “NOWHERE” GP DO v LTR ogscmmw mg m Am
ET REVTSED PE? ECOA‘TAODABES TTMARTT RK HM?
‘ & MOLDED PARTS: UL RATED 94V70 THERMOPLASTTC, BLACK.
T Q CONTACTS: PHOSPHOR BRONZE PER QQiBi750.
D
& CONTACTS: PLATED WTTH .OOOOBO MW COLD \N LOCALTZED COLD PLATE AREA, .OOOOSO
/ MW TN ON TERVTNATTON END, ALL OVER .OOOOSO MN NTCREL ON ENTTRE CONTACT.
.422:OTO 464+OTO OR
' *' COLD FLASH OVER PALLAD‘UIVHMCKEL PLATE .OOOOBO A/HN TOTAL \N LOCALTZED OOLD
PLATE AREA, .OOOOBO MW TTN ON TERVENATTON EVD, ALL OVER .OOOOBO MH\ NTCREL
T T W ON EATTRE CONTACT.
A POLARTZTNO FEATURE DOES NOT EXTST ON SAME END AS THE POSN #1 TNDTOATOR ON
TO AND M POSN PRODUCT.
‘ TERMTNATED VTEVV
LOCAL‘ZED GOLD .OT4 MTN LOCALTZED
T D PLATTNO ON THTS SURFACE GOLD pLATE AREA
T C WOO 7 L
L L L L L L L L L L L L L L L .123 MAX ~’3Oi~002
T TOO
‘ \ /\ T—T
‘ .030 J \/ L
T ‘W30 POSN #T TNDTCATOR A
.030 SEE DETATL Z TERMTNATTON END
T HOUSTNO
\F‘ J : : 7
\. <7 ‘="" _="" $29="" *7="" detatl="" z="" b="" contacti="" t="" 629="" re;="" scale="" to:t="" t="" before="" j="" l="" typtcal="" www="" term‘nat‘on="" obsolete="" 3.38o="" 3.150="" 63="" 7165862372="" t="" t="" #="" _="" obsolete="" 3.18o="" 2.950="" 59="" 716586237="" t="" \="" )="" f="" 093="" t35="" -="" -="" 2.680="" 2.450="" 49="" 716586234:="" t="" 2.tbo="" ’="" .950="" 39="" 1608620479="" coverjfl/="" ‘="" ‘="" ‘="" t="" «bb0="" ’="" .650="" 3;="" 1608620478="" ‘="" ra="" spaces="" at="" .050="" staooered="" spactno»="" “050="" 450="" 19="" ”5504‘”="" :b="" ref="" 1.4230="" ’="" .250="" 25="" 1608620476="" +="" 240="" f="" 1.38:="" “.150="" 23="" 24="" 1608620475="" t="" c="" 1.18:="" .bbo="" 19="" 20="" 1608620474="" .7bo="" te="" to="" 1608620475="" .obo="" 13="" ’4="" 1608620472="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" .4bo="" 9="" td="" 15586254="" e+="" a="" e+="" a="" b="" a="" e+="" a="" el="" 3="" el="" ee‘l="" a="" fingngngngng+g="" no="" of="" part="" 105="" b="" a="" posn="" nljvber="" ‘="" a="" l="" l="" t="" 00="" thts="" d?aw\ng="" ts="" a="" controlled="" document="" :te="" sat/hm="" wmu="" -:te="" te="" ccnncch‘vity="" rchue="" ,.="" ,="" aches="" othermse="" sdecwed="" m’tqu="" walmsley="" ljajll.="" n—we="" ‘="" c="" m="" 1="" 7="" «ww="" receptacle="" assy,="" t="" m="" l="" l="" m="" 8="" 40b="" ‘0’="" t="" m‘l‘taqy="" polamattdv,="" :eee="" :="" 1m="" mucim="" 3m="" lea)="" free,="" amfllatchw="" aovo="" tntte‘="" l="" ,1="" 3-="" t.="" 4740005="" l="" a?="" oo779©="1658623" 2="" see="" notes="" see="" notes="" a="" ,="" f="" ‘="" custover="" drawtac="" 5““="" ”he”="" tm="" re“et="" h/vig="" (3/4)="" w="">7>