3M 的 MVU18-xR Selection Guide 规格书
50
Phone 800/245 3573 Fax 800/245 0329 3
†Product Number ending in X = box; Product Number ending with K = bulk
Ring Tongues – Vinyl Insulated Butted Seam 22-18 AWG
Wire Maximum
Product UPC Range Stud Barrel Barrel Insulation Terminals
Number†(054007-)(AWG) Size W C L E Thickness Length I.D. Diameter per Case
MVU18-2R/SK 01077 22-18 2 0.25 0.22 0.80 0.67 0.030 0.25 0.070 0.145 1000
MVU18-4R/SK 01078 22-18 4 0.25 0.22 0.80 0.67 0.030 0.25 0.070 0.145 1000
MVU18-6R/SK 01080 22-18 6 0.25 0.22 0.80 0.67 0.030 0.25 0.070 0.145 1000
MVU18-8R/LK 01085 22-18 8 0.31 0.33 0.93 0.78 0.030 0.25 0.070 0.145 1000
MVU18-10R/LK 01087 22-18 10 0.31 0.33 0.93 0.78 0.030 0.25 0.070 0.145 1000
MVU18-14R/SK 01088 22-18 1/4 0.47 0.40 1.08 0.85 0.030 0.25 0.070 0.145 1000
MVU18-516R/SK 01090 22-18 5/16 0.47 0.40 1.08 0.85 0.030 0.25 0.070 0.145 1000
MVU18-38RK 01092 22-18 3/8 0.56 0.40 1.13 0.85 0.030 0.25 0.070 0.145 1000
MVU18-2R/S MVU18-4R/S MVU18-6R/S MVU18-8R/L
Stud Size 2468
Wire Range 22-18 22-18 22-18 22-18
MVU18-10R/L MVU18-14R/S MVU18-516R/S MVU18-38R
Stud Size 10 1/4 5/16 3/8
Wire Range 22-18 22-18 22-18 22-18
W
E
C
L
W
E
CL
W
E
CL
W
E
CL
W
E
CL
W
E
C
L
W
E
C
L
W
E
C
L