Essentra Components 的 OFST-1-P Drawing 规格书
J J
J J J J
03.5 21' ELF) (2)51
a}
4}
¢
103.5
ff
$_
[0.79]
20.0 t
[520 10.02]
132.0 10.5
[6.69 1002]
170.0 :05
+
a}
f)
f
¢
m
J J
10.0 F
APPROVED — UNCONTROLLED
E]
taotV"? -\
UNLESS OTHERWJSE STATED
DO NOT SCALE
5125
m (w non:
$6
om :an cam
J :2
DAVE
wgm PA 6 + 50 0 L7}—
1 146088 IWC’ P11035543
TJTLE
HEY
I OT |
JSSUE
3.5
0.14
103.5
4.07
170.0
±0.5
6.69
±0.02
5.1
0.20
5.20 ±0.02
132.0 ±0.5
20.0
typ
0.79
20.0
typ
0.79
21.0
typ
0.83
10.0
0.39
ISSUE
DWG. No.
TITLE:
SHEET
MATERIAL:
1:2
ORG. SCALE:
01/05/2018
CREATE
DATE:-
ANGULAR TOLERANCE ±0.5 DEGREES
UNSPECIFIED RADII 0.25mm
DRAFT ANGLE 0.5 DEGREES
DIMENSIONS IN BRACKETS [ ] ARE
IN INCHES FOR REFERENCE ONLY
THIRD ANGLE PROJECTION
SIZE
0-10mm
10-30mm
30-50mm
50-100mm
100-200mm
200-300mm
300-500mm
+500mm
LINEAR TOLERANCE
DO NOT SCALE
ALL DIMENSIONS IN mm
UNLESS OTHERWISE STATED
FIBRE SPLICE TRAY
OFST-1-P
1
of 1
4
PA 6 + 30% GF
(0)
±0.5
±0.5
±0.5
±0.8
±1.5
±2.0
±3.0
±5.0
(0.0)
±0.15
±0.20
±0.30
±0.50
±0.80
±1.20
±2.00
±3.00
(0.00)
±0.10
±0.15
±0.20
±0.25
±0.40
±0.80
±1.00
±1.50
© 2013 Essentra Components. All rights reserved.
Registered in England, Company No. 547495.
Registered Office: Avebury House,
201-249 Avebury Boulevard, Milton Keynes, MK9 1AU
Condition of Sale can be found on our website: essentra.com.
Essentra Components does not warrant that the files will be
error free and may create new versions ("Upgrades") at any
time, which may correct such errors. Essentra Components
has no obligation to notify you of such upgrades. Any
upgraded file will be published to the website, when it
becomes available.
You are not permitted to load any of the files on to a network
server for the purposes of distribution to one or more other
computer(s) on that network or to effect such distribution.
Essentra Components shall not be liable for any loss or
damage whatsoever or however caused, arising directly or
indirectly from the use of the files.
Part ID:
SYSTEM, STORAGE
Project:
1146088
P110355-3
APPROVED - UNCONTROLLED