TE Connectivity AMP Connectors 的 1648325-1 规格书
4 3 2
TNTs DRANTNO Ts UNPUBUSHED RELEASED FOR PUDLTCATTDN 20 LOC DTsT REVLSLONS
© COPVR‘GHT BY ALL NEH” RESERVED GP 00 P LTR DESCRLPTLON DATE DWN APVD
AI REVISED PER ECO-11405294 30AFR11 RK HMR
47¢,O77 CROWN BAND
PW , 7777777 497mg 77777777777 % , Aw
STZE #20 AUG
CRTMP BARREL >‘65 .030
.05
T. PART NUMBER CHANGES AND/OR DESTON CHANGES AEPECTTNO
TTEM TNTERCHANOEABTLTTV REOUTREs PRTOR
TVCO APPROVAL AND AUTHORTZATTON BY REVLSLON TO TRTs DRANLNG.
if; MATERTAL:
BODV~ COPPER ALLOY
CROWN BAND: BERYLLTUM COPPER
15: ETNTSH.
BODY: OOLD PLATE .0000T0 MTN TRN. OVER NLCNEL
000040 MTN THA
CROWN BAND GOLD PLATE .000030 MTN TRA TN CONTACT AREA
OVER NLCAEL .000040 MTN THA
A. TTEMs PROVTDED T0 THTs SPECLPTCATTON TO BE PERMANENTLV AS SHOWN T648325,T
TDENTTPLED ON THE CONTATNER PER THE POLLOWLNO TDENTTPTER
DESCRTPTTON PART NUMBER
YEAR {WEEK LVN OTJUN2006
l_ RORZTBONSNT - - -
TE CONNECTIVITY NUMBER DATE CODE Mg FUWNOGHUNEOOG -— TE TE conneCt'V'tV
DLMENSLONS: TOLEvaNCES UNLESS APVIi O7 UN2006 NA E
xxxxxxxix xxxx LNCHES ”“““E”“”“° WWELUQLNTR M CONTACT, SOCNET, SLZE NO, 20
$53 : CRLMP STVLE, LOW LNSERTLON FORCE
@Eg EL: :39” APPLTCATTON sPEc 7
4 PLC 1* STZE CAGE CODE DPAWTNG N0 RESTRTCTED TO
ANGLES 1,5 7
MATERTAL HNLSH VETGNT , A300779©=W548325
A
CUSTOMER DRAWL N6
SEALE
sREET
\0'\
DE
REV
A1