Jonard Tools 的 KSW30 Wire Spec 规格书
0 JONARDTCJCJLS‘
SPECIFICATION
CONDUCTOR:
INSULATION :
134 Marbledale Road, Tuckahoe, NY 10707 | Tel 914.793.0700 | Fax 914.793.4527 | jonard.com
SPECIFICATION
Part Numbers: KSW30Color-0100/1000 ROLLS
For Cut/Strip/Wrap Applications
This specification is for wire per UL Style 1423, 105°C, no voltage rated, 30 AWG. Solid silver plated oxygen free copper.
CONDUCTOR:
Size: 30 AWG. Solid
Circular Mil Area: 96 Minimum
Material: Silver plated oxygen free, high conductivity copper per ASTM-B170
DC Resistance: @20°C(68°F) max. 110.09 M’
Elongation: 20% before insulation
Plating: Silver, 40 micro-inch minimum per ASTM-B 298.
Weight: 0.303 lbs/M
Diameter: 0.0100” nom.
0.0099” min.
INSULATION:
Material: Kynar 460
Diameter: 0.0195”
± .0010”
Min. Avg. Wall: 0.004”
Min. any. Pt.: 0.003”
Spark Test: 2,000 VAC RMS
Color: As specified
Weight: 0.168 lbs/M’
Total Weight: 0.470 lbs/M’
Flammability VW-1
Material is further processed in proprietary operations so as to be suitable for cut, strip and wrap applications
M’ = 1000 Feet