CNC Tech 的 102-1043-BL-00200 Drawing 规格书
I I a I 3 I 5 I 5 7 I I 9 I 10
REVISION INFORMATION
UNITzMM Rev. Rev. Date Mum By Brief Description
A/o 18-07-02 T070211 NEWDRAWING
‘ ”L” > A/l 18-08-30 BoszeA fiamfiwfim
PIN 1531mm:
r1 P2(0PEN) ,
41’ IP 1 man
E MI%OIZ I I a 9 P2 2mg]: 11111113
3P 2P \_ (OPEN) 3 cm
© 4 BLACK
SHELL ,
Electrical test:
1. 100% short, open, miswire test
2. Conduct resistancezz 0hm(max)
3. Insulation resistancezflohmfinin)
4. dielectric testzDC 300V
CABLE WHITE PRINT
5166160 “AW 2725 80‘C 30V
Z8AWGX1P+24AWGX2C USBZ. 0
PART "0 'L" COLOR
WIRE LENGTH BUYER
CUT
LENGTH
102-1043-BL-00200 2000i40
2000-20101“
PE BAG 1/10 (lEAR SIZE:280X330X0.05IIII PRDIT KLMIK 'HADE DI um” + ‘1orcs'
PE BM? 1 m SIZE:130X230X0,051- PRDfl' BLACK ‘IADE DI CHIM" + “ll’C'
I «110t1o—- m
5 Q: ’
10-15
130MM
IPCS/PE BAG
TIE 2 BLACK moan
MOLDED 123 HACK PVC-551> (MOULD NQBM-Z-X)
CnC Tec1, LLC
Industrial Cable and Connector Technology
889999
. . mm: “In"!
CABLE 1 BLACK USBZOULZ‘HS mm+m 0D.4‘7mn1 I ”A" “L I nun/Wm 4c CAKLE usa WNW
CONN lie! USBZDBMAIESHEJJNICKELPMGIFSPCSTYPEMSULAIORCOLOEWHTE um”: Im—I1“1 mun bum.
NO. NAME (m! SPMFICATION Inn-m m: eIw mun 1m.|n/1 mm]-
1 a | a I I 5 I a 7